3.3 V Single Zener Diodes

Results: 1,224
Manufacturer
Bourns Inc.Central Semiconductor CorpComchip TechnologyDiodes IncorporatedDiotec SemiconductorEIC SEMICONDUCTOR INC.EVVO SemiFairchild SemiconductorGood-Ark SemiconductorLumimax Optoelectronic TechnologyMACOM Technology SolutionsMDD
Series
-1N53xxB1SMABZG05BBZG05B-MBZG05CBZG05C-MBZM55BZT52BZT52-B-QBZT52-B2V4SBZT52-C2V4S-AU
Packaging
BagBulkCut Tape (CT)Digi-Reel®StripTape & Box (TB)Tape & Reel (TR)Tray
Product Status
ActiveDiscontinued at Digi-KeyNot For New DesignsObsolete
Tolerance
±1%±1.21%±2%±2.12%±2.42%±2.48%±2.5%±3%±3.18%±4%±5%±5.15%±5.61%±6%
Power - Max
100 mW125 mW150 mW200 mW220 mW225 mW250 mW275 mW300 mW310 mW320 mW350 mW
Impedance (Max) (Zzt)
1.65 Ohms3 Ohms5 Ohms10 Ohms15 Ohms17 Ohms20 Ohms24 Ohms26 Ohms27 Ohms28 Ohms35 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 700 mV1 µA @ 1 V2 µA @ 1 V2 µA @ 8 V3.5 µA @ 1.5 V4.5 µA @ 1 V5 µA @ 1 V5 µA @ 900 mV7.5 µA @ 1.5 V10 µA @ 1 V14 µA @ 1 V20 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 A900 mV @ 10 mA900 mV @ 100 mA950 mV @ 10 mA1 V @ 10 mA1 V @ 100 mA1 V @ 200 mA1 V @ 50 mA1.1 V @ 10 mA1.1 V @ 100 mA1.1 V @ 200 mA1.2 V @ 1 A
Operating Temperature
-65°C ~ 125°C-65°C ~ 150°C (TA)-65°C ~ 150°C (TJ)-65°C ~ 150°C-65°C ~ 175°C (TA)-65°C ~ 175°C (TJ)-65°C ~ 175°C-65°C ~ 200°C (TA)-65°C ~ 200°C (TJ)-65°C ~ 200°C-65°C ~ 20°C-60°C ~ 150°C
Grade
-AutomotiveMilitary
Qualification
-AEC-Q100AEC-Q101MIL-PRF-19500/115MIL-PRF-19500/127MIL-PRF-19500/356MIL-PRF-19500/406MIL-PRF-19500/435MIL-PRF-19500/437MIL-PRF-19500/533
Mounting Type
Surface MountSurface Mount, Wettable FlankThrough Hole
Package / Case
2-SMD, Flat Lead2-SMD, No Lead2-XDFN0201 (0603 Metric)0402 (1006 Metric)0503 (1308 Metric)0603 (1608 Metric)0805 (2012 Metric)1005 (2512 Metric)1206 (3216 Metric)AxialB, Axial
Supplier Device Package
2-DFN10062-X2DFNW (1x0.6)2-X3DFN (0.6x0.3) (0201)0201 (0603 Metric)04020402C/SOD-923F0503 (1308 Metric)0503/SOD-723F06030603/SOD-523F08051005
Stocking Options
Environmental Options
Media
Marketplace Product
1,224Results
Applied FiltersRemove All

Showing
of 1,224
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOD-123_425
MMSZ4684T1G
DIODE ZENER 3.3V 500MW SOD123
onsemi
140,384
In Stock
1 : $0.17000
Cut Tape (CT)
3,000 : $0.02937
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active3.3 V±5%500 mW-7.5 µA @ 1.5 V900 mV @ 10 mA-55°C ~ 150°C--Surface MountSOD-123SOD-123
SC-76, SOD-323
MM3Z3V3ST1G
DIODE ZENER 3.3V 300MW SOD323
onsemi
83,478
In Stock
1 : $0.33000
Cut Tape (CT)
3,000 : $0.05536
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active3.3 V±3%300 mW95 Ohms5 µA @ 1 V900 mV @ 10 mA-65°C ~ 150°C (TJ)--Surface MountSC-76, SOD-323SOD-323
MMSZ4684-TP
MMSZ4684-TP
DIODE ZENER 3.3V 500MW SOD123
Micro Commercial Co
16,367
In Stock
1 : $0.12000
Cut Tape (CT)
3,000 : $0.02083
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active3.3 V±5%500 mW-7.5 µA @ 1.5 V950 mV @ 10 mA-55°C ~ 150°C (TJ)--Surface MountSOD-123SOD-123
SOT 23-3
BZX84C3V3LT1G
DIODE ZENER 3.3V 250MW SOT23-3
onsemi
108,973
In Stock
1 : $0.14000
Cut Tape (CT)
3,000 : $0.02334
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active3.3 V±6%250 mW95 Ohms5 µA @ 1 V900 mV @ 10 mA-65°C ~ 150°C (TJ)--Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3 (TO-236)
SOD27, DO-35 Axial
BZX79-C3V3,113
DIODE ZENER 3.3V 400MW ALF2
Nexperia USA Inc.
9,200
In Stock
1 : $0.14000
Cut Tape (CT)
10,000 : $0.01939
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active3.3 V±5%400 mW95 Ohms5 µA @ 1 V900 mV @ 10 mA-65°C ~ 200°C--Through HoleDO-204AH, DO-35, AxialALF2
SC-76, SOD-323
MM3Z3V3T1G
DIODE ZENER 3.3V 300MW SOD323
onsemi
108,511
In Stock
1 : $0.15000
Cut Tape (CT)
3,000 : $0.02510
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active3.3 V±6%300 mW95 Ohms5 µA @ 1 V900 mV @ 10 mA-65°C ~ 150°C--Surface MountSC-76, SOD-323SOD-323
DO-35
1N5226BTR
DIODE ZENER 3.3V 500MW DO35
onsemi
97,003
In Stock
1 : $0.15000
Cut Tape (CT)
5,000 : $0.02468
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active3.3 V±5%500 mW28 Ohms25 µA @ 1 V1.2 V @ 200 mA-65°C ~ 200°C--Through HoleDO-204AH, DO-35, AxialDO-35
SOT-23-3
MMBZ5226B-7-F
DIODE ZENER 3.3V 350MW SOT23-3
Diodes Incorporated
52,064
In Stock
249,000
Factory
1 : $0.15000
Cut Tape (CT)
3,000 : $0.02635
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active3.3 V±5%350 mW28 Ohms25 µA @ 1 V900 mV @ 10 mA-65°C ~ 150°C--Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
SOT 23-3
MMBZ5226BLT1G
DIODE ZENER 3.3V 225MW SOT23-3
onsemi
29,688
In Stock
42,000
Factory
1 : $0.15000
Cut Tape (CT)
3,000 : $0.02610
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active3.3 V±5%225 mW28 Ohms25 µA @ 1 V900 mV @ 10 mA-65°C ~ 150°C--Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3 (TO-236)
SOD27, DO-35 Axial
BZX79-C3V3,143
DIODE ZENER 3.3V 400MW ALF2
Nexperia USA Inc.
28,293
In Stock
1 : $0.15000
Cut Tape (CT)
5,000 : $0.02523
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active3.3 V±5%400 mW95 Ohms5 µA @ 1 V900 mV @ 10 mA-65°C ~ 200°C--Through HoleDO-204AH, DO-35, AxialALF2
DO-35
1N5226B
DIODE ZENER 3.3V 500MW DO35
onsemi
10,396
In Stock
1 : $0.15000
Bulk
-
Bulk
Active3.3 V±5%500 mW28 Ohms25 µA @ 1 V1.2 V @ 200 mA-65°C ~ 200°C--Through HoleDO-204AH, DO-35, AxialDO-35
7,357
In Stock
1 : $0.15000
Cut Tape (CT)
3,000 : $0.02610
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active3.3 V±2.12%410 mW95 Ohms25 µA @ 1 V--55°C ~ 150°C (TJ)--Surface MountSOD-123SOD-123
TO-236AB
BZX84-C3V3,215
DIODE ZENER 3.3V 250MW TO236AB
Nexperia USA Inc.
104,207
In Stock
1 : $0.16000
Cut Tape (CT)
3,000 : $0.02773
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active3.3 V±5%250 mW95 Ohms5 µA @ 1 V900 mV @ 10 mA-65°C ~ 150°CAutomotiveAEC-Q101Surface MountTO-236-3, SC-59, SOT-23-3TO-236AB
TO-236AB
BZX84-C3V3,235
DIODE ZENER 3.3V 250MW TO236AB
Nexperia USA Inc.
57,987
In Stock
1 : $0.16000
Cut Tape (CT)
10,000 : $0.02188
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active3.3 V±5%250 mW95 Ohms5 µA @ 1 V900 mV @ 10 mA-65°C ~ 150°CAutomotiveAEC-Q101Surface MountTO-236-3, SC-59, SOT-23-3TO-236AB
SOT 23-3
SZBZX84C3V3LT1G
DIODE ZENER 3.3V 225MW SOT23-3
onsemi
73,948
In Stock
1 : $0.17000
Cut Tape (CT)
3,000 : $0.03012
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active3.3 V±6%225 mW95 Ohms5 µA @ 1 V900 mV @ 10 mA-65°C ~ 150°C (TJ)AutomotiveAEC-Q101Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3 (TO-236)
SOD-123_425
MMSZ3V3T1G
DIODE ZENER 3.3V 500MW SOD123
onsemi
66,210
In Stock
1 : $0.17000
Cut Tape (CT)
3,000 : $0.02937
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active3.3 V±5%500 mW95 Ohms5 µA @ 1 V900 mV @ 10 mA-55°C ~ 150°C--Surface MountSOD-123SOD-123
SOT-23-3
BZX84C3V3-7-F
DIODE ZENER 3.3V 300MW SOT23-3
Diodes Incorporated
29,072
In Stock
585,000
Factory
1 : $0.17000
Cut Tape (CT)
3,000 : $0.02911
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active3.3 V±6%300 mW95 Ohms5 µA @ 1 V900 mV @ 10 mA-65°C ~ 150°CAutomotiveAEC-Q101Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
SOD-123_425
MMSZ5226BT1G
DIODE ZENER 3.3V 500MW SOD123
onsemi
22,423
In Stock
1 : $0.17000
Cut Tape (CT)
3,000 : $0.02937
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active3.3 V±5%500 mW28 Ohms25 µA @ 1 V900 mV @ 10 mA-55°C ~ 150°C--Surface MountSOD-123SOD-123
6,226
In Stock
1 : $0.18000
Cut Tape (CT)
3,000 : $0.03162
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active3.3 V±5%500 mW28 Ohms25 µA @ 1 V--55°C ~ 150°C (TJ)--Surface MountSOD-123SOD-123
SOT-23-3
BZX84B3V3-7-F
DIODE ZENER 3.3V 300MW SOT23
Diodes Incorporated
173,018
In Stock
90,000
Factory
1 : $0.19000
Cut Tape (CT)
3,000 : $0.03313
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active3.3 V±2%300 mW95 Ohms5 µA @ 1 V900 mV @ 10 mA-65°C ~ 150°C--Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
SOT 23-3
SZMMBZ5226BLT1G
DIODE ZENER 3.3V 225MW SOT23-3
onsemi
16,820
In Stock
1 : $0.19000
Cut Tape (CT)
3,000 : $0.03263
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active3.3 V±5%225 mW28 Ohms25 µA @ 1 V900 mV @ 10 mA-65°C ~ 150°CAutomotiveAEC-Q101Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3 (TO-236)
SOD-80C Pkg
BZV55-C3V3,135
DIODE ZENER 3.3V 500MW LLDS
Nexperia USA Inc.
5,141
In Stock
1 : $0.19000
Cut Tape (CT)
10,000 : $0.02586
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active3.3 V±5%500 mW95 Ohms5 µA @ 1 V900 mV @ 10 mA-65°C ~ 200°C--Surface MountDO-213AC, MINI-MELF, SOD-80LLDS; MiniMelf
BZX84C3V3-TP
BZX84C3V3-TP
DIODE ZENER 3.3V 350MW SOT23
Micro Commercial Co
2,232
In Stock
1 : $0.20000
Cut Tape (CT)
3,000 : $0.01403
Tape & Reel (TR)
3,000 : $0.02008
Tape & Reel (TR)
-
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active3.3 V±5%350 mW83 Ohms5 µA @ 1 V900 mV @ 10 mA-55°C ~ 150°C--Surface MountTO-236-3, SC-59, SOT-23-3SOT-23
SOD 123
MMSZ5226B-7-F
DIODE ZENER 3.3V 500MW SOD123
Diodes Incorporated
105,690
In Stock
846,000
Factory
1 : $0.20000
Cut Tape (CT)
3,000 : $0.03438
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active3.3 V±5%500 mW28 Ohms25 µA @ 1 V900 mV @ 10 mA-65°C ~ 150°C--Surface MountSOD-123SOD-123
TO-236AB
BZX84-B3V3,215
DIODE ZENER 3.3V 250MW TO236AB
Nexperia USA Inc.
66,623
In Stock
1 : $0.20000
Cut Tape (CT)
3,000 : $0.03459
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active3.3 V±2%250 mW95 Ohms5 µA @ 1 V900 mV @ 10 mA-65°C ~ 150°CAutomotiveAEC-Q101Surface MountTO-236-3, SC-59, SOT-23-3TO-236AB
Showing
of 1,224

3.3 V Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.