Single Zener Diodes

Results: 2,054
Stocking Options
Environmental Options
Media
Marketplace Product
2,054Results
Applied FiltersRemove All

Showing
of 2,054
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT 23-3
BZX84C3V3LT1G
DIODE ZENER 3.3V 250MW SOT23-3
onsemi
62,315
In Stock
1 : $0.13000
Cut Tape (CT)
3,000 : $0.02200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.3 V
±6%
250 mW
95 Ohms
5 µA @ 1 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
X1-DFN
BZT52B15LP-7B
DIODE ZENER 15V 250MW 2DFN
Diodes Incorporated
282,258
In Stock
190,000
Factory
1 : $0.18000
Cut Tape (CT)
10,000 : $0.03400
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±2%
250 mW
15 Ohms
50 nA @ 10.5 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
0402 (1006 Metric)
X1-DFN1006-2
X1-DFN
BZT52C3V6LP-7
DIODE ZENER 3.6V 250MW 2DFN
Diodes Incorporated
18,570
In Stock
270,000
Factory
1 : $0.27000
Cut Tape (CT)
3,000 : $0.06500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.6 V
±6%
250 mW
90 Ohms
5 µA @ 1 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
0402 (1006 Metric)
X1-DFN1006-2
SOD-523
CMOZ3L3 TR PBFREE
DIODE ZENER 3.3V 250MW SOD523
Central Semiconductor Corp
131,796
In Stock
1 : $0.56000
Cut Tape (CT)
3,000 : $0.21070
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.3 V
±5%
250 mW
1600 Ohms
5 µA @ 1 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-79, SOD-523
SOD-523
CMOTVS5V7 BK
CMOZ1L8 TR PBFREE
DIODE ZENER 1.8V 250MW SOD523
Central Semiconductor Corp
18,671
In Stock
1 : $0.62000
Cut Tape (CT)
3,000 : $0.21100
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1.8 V
±5%
250 mW
1400 Ohms
25 µA @ 1 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-79, SOD-523
SOD-523
TO-236AB
BZX84-C12,215
DIODE ZENER 12V 250MW TO236AB
Nexperia USA Inc.
369,784
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.02352
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12 V
±5%
250 mW
25 Ohms
100 nA @ 8 V
900 mV @ 10 mA
-65°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
TO-236AB
BZX84-C33,215
DIODE ZENER 33V 250MW TO236AB
Nexperia USA Inc.
246,161
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.01600
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
33 V
±5%
250 mW
80 Ohms
50 nA @ 23.1 V
900 mV @ 10 mA
-65°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
TO-236AB
BZX84-C15,215
DIODE ZENER 15V 250MW TO236AB
Nexperia USA Inc.
231,923
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.01500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±5%
250 mW
30 Ohms
50 nA @ 10.5 V
900 mV @ 10 mA
-65°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
TO-236AB
BZX84-C10,215
DIODE ZENER 10V 250MW TO236AB
Nexperia USA Inc.
199,560
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.01600
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 V
±5%
250 mW
20 Ohms
200 nA @ 7 V
900 mV @ 10 mA
-65°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
TO-236AB
BZX84-C16,215
DIODE ZENER 16V 250MW TO236AB
Nexperia USA Inc.
126,339
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.01700
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
16 V
±5%
250 mW
40 Ohms
50 nA @ 11.2 V
900 mV @ 10 mA
-65°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
TO-236AB
BZX84-C9V1,215
DIODE ZENER 9.1V 250MW TO236AB
Nexperia USA Inc.
110,361
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.01600
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
9.1 V
±5%
250 mW
15 Ohms
500 nA @ 6 V
900 mV @ 10 mA
-65°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
TO-236AB
BZX84-C11,215
DIODE ZENER 11V 250MW TO236AB
Nexperia USA Inc.
106,623
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.01400
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
11 V
±5%
250 mW
20 Ohms
100 nA @ 8 V
900 mV @ 10 mA
-65°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
TO-236AB
BZX84-C3V0,215
DIODE ZENER 3V 250MW TO236AB
Nexperia USA Inc.
98,130
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.02000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3 V
±5%
250 mW
95 Ohms
10 µA @ 1 V
900 mV @ 10 mA
-65°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
TO-236AB
BZX84-C8V2,215
DIODE ZENER 8.2V 250MW TO236AB
Nexperia USA Inc.
82,548
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.01900
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
8.2 V
±5%
250 mW
15 Ohms
700 nA @ 5 V
900 mV @ 10 mA
-65°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
SOT 23-3
SZBZX84C3V3LT1G
DIODE ZENER 3.3V 250MW SOT23-3
onsemi
66,207
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.01900
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.3 V
±6%
250 mW
95 Ohms
5 µA @ 1 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
BZX84C27LT1G
DIODE ZENER 27V 250MW SOT23-3
onsemi
56,327
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.02600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
27 V
±7%
250 mW
80 Ohms
50 nA @ 18.9 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
BZX84C6V2LT1G
DIODE ZENER 6.2V 250MW SOT23-3
onsemi
47,264
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.02000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6.2 V
±6%
250 mW
10 Ohms
3 µA @ 4 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
SZBZX84C15LT3G
DIODE ZENER 15V 250MW SOT23-3
onsemi
46,930
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.02000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±5%
250 mW
20 Ohms
50 nA @ 10.5 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
BZX84C3V0LT1G
DIODE ZENER 3V 250MW SOT23-3
onsemi
43,657
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.01900
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3 V
±7%
250 mW
95 Ohms
10 µA @ 1 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
TO-236AB
BZX84-C3V3,235
DIODE ZENER 3.3V 250MW TO236AB
Nexperia USA Inc.
43,265
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.02100
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.3 V
±5%
250 mW
95 Ohms
5 µA @ 1 V
900 mV @ 10 mA
-65°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
SOT 23-3
BZX84C9V1LT1G
DIODE ZENER 9.1V 250MW SOT23-3
onsemi
42,619
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.02000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
9.1 V
±5%
250 mW
15 Ohms
500 nA @ 6 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
TO-236AB
BZX84-C3V3,215
DIODE ZENER 3.3V 250MW TO236AB
Nexperia USA Inc.
41,690
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.02940
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.3 V
±5%
250 mW
95 Ohms
5 µA @ 1 V
900 mV @ 10 mA
-65°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
TO-236AB
BZX84-C5V6,235
DIODE ZENER 5.6V 250MW TO236AB
Nexperia USA Inc.
41,339
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.02000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±5%
250 mW
40 Ohms
1 µA @ 2 V
900 mV @ 10 mA
-65°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
SOT 23-3
BZX84C6V8LT1G
DIODE ZENER 6.8V 250MW SOT23-3
onsemi
41,230
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.01700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6.8 V
±6%
250 mW
15 Ohms
2 µA @ 4 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
BZX84C22LT1G
DIODE ZENER 22V 250MW SOT23-3
onsemi
40,151
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.02100
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
22 V
±6%
250 mW
55 Ohms
50 nA @ 15.4 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
Showing
of 2,054

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.