22 V Single Zener Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,772 In Stock | 1 : $0.10000 Cut Tape (CT) 3,000 : $0.02100 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 22 V | ±5% | 500 mW | 29 Ohms | 100 nA @ 17 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
5,362 In Stock | 1 : $0.10000 Bulk | - | Bulk | Active | 22 V | ±5% | 500 mW | 29 Ohms | 100 nA @ 17 V | 1.2 V @ 200 mA | -65°C ~ 200°C | - | - | Through Hole | DO-204AH, DO-35, Axial | DO-35 | ||
190,285 In Stock 708,000 Factory | 1 : $0.11000 Cut Tape (CT) 3,000 : $0.01975 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 22 V | ±6% | 500 mW | 55 Ohms | 100 nA @ 15.4 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
2,156 In Stock | 1 : $0.12000 Cut Tape (CT) 3,000 : $0.01800 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 22 V | ±5% | 225 mW | 29 Ohms | 100 nA @ 17 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
35,043 In Stock | 1 : $0.15000 Cut Tape (CT) 3,000 : $0.01900 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 22 V | ±5% | 500 mW | 29 Ohms | 100 nA @ 17 V | 900 mV @ 10 mA | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | |||
17,744 In Stock | 1 : $0.16000 Cut Tape (CT) 3,000 : $0.03200 Tape & Reel (TR) 1 : $0.15000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Cut Tape (CT) Digi-Reel® | Active | 22 V | ±5% | 500 mW | - | 10 nA @ 16.7 V | 900 mV @ 10 mA | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
26,861 In Stock | 1 : $0.16000 Cut Tape (CT) 3,000 : $0.03000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 22 V | ±5% | 500 mW | 55 Ohms | 50 nA @ 15.4 V | 900 mV @ 10 mA | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
18,766 In Stock 12,000 Factory | 1 : $0.18000 Cut Tape (CT) 3,000 : $0.03300 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 22 V | ±5% | 1 W | 23 Ohms | 5 µA @ 16.7 V | - | -65°C ~ 200°C | - | - | Through Hole | DO-204AL, DO-41, Axial | DO-41 | ||
3,539 In Stock 18,000 Factory | 1 : $0.18000 Bulk | - | Bulk | Active | 22 V | ±5% | 1 W | 23 Ohms | 5 µA @ 16.7 V | - | -65°C ~ 200°C | - | - | Through Hole | DO-204AL, DO-41, Axial | DO-41 | ||
18,520 In Stock | 1 : $0.23000 Cut Tape (CT) 5,000 : $0.06441 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 22 V | ±2% | 1.3 W | 25 Ohms | 500 nA @ 16 V | - | -55°C ~ 175°C | Automotive | AEC-Q101 | Through Hole | DO-204AL, DO-41, Axial | DO-204AL (DO-41) | |||
11,758 In Stock | 1 : $0.27000 Cut Tape (CT) 7,500 : $0.06700 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 22 V | ±5% | 1 W | 15 Ohms | 500 nA @ 16.7 V | 1.2 V @ 200 mA | -65°C ~ 150°C | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMAJ) | ||
4,089 In Stock | 1 : $0.30000 Cut Tape (CT) 3,000 : $0.06600 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 22 V | ±5% | 500 mW | 55 Ohms | 50 nA @ 15.4 V | 900 mV @ 10 mA | -55°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | SOD-123 | SOD-123 | ||
15,007 In Stock 610,000 Factory | 1 : $0.31000 Cut Tape (CT) 5,000 : $0.08700 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 22 V | ±5% | 1 W | 15 Ohms | 500 nA @ 16.7 V | 1.2 V @ 200 mA | -65°C ~ 150°C | - | - | Surface Mount | DO-214AC, SMA | SMA | ||
3,228 In Stock 30,000 Factory | 1 : $0.31000 Cut Tape (CT) 2,500 : $0.07675 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 22 V | ±5% | 3 W | 17.5 Ohms | 1 µA @ 16.7 V | 1.5 V @ 200 mA | -65°C ~ 150°C | - | - | Surface Mount | DO-214AA, SMB | SMB | ||
7,250 In Stock | 1 : $0.36000 Cut Tape (CT) 5,000 : $0.09500 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 22 V | ±5% | 1.5 W | 17.5 Ohms | 500 nA @ 16.7 V | 1.2 V @ 200 mA | -65°C ~ 150°C | - | - | Surface Mount | DO-214AC, SMA | SMA | |||
4,584 In Stock | 1 : $0.36000 Cut Tape (CT) 3,000 : $0.05900 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 22 V | - | 300 mW | 55 Ohms | 50 nA @ 15.4 V | 900 mV @ 10 mA | -65°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
2,605 In Stock | 1 : $0.36000 Cut Tape (CT) 7,500 : $0.09506 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 22 V | ±5% | 3 W | 17.5 Ohms | 1 µA @ 16.7 V | 1.5 V @ 200 mA | -55°C ~ 150°C | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | ||
4,132 In Stock | 1 : $0.38000 Cut Tape (CT) 4,000 : $0.14400 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 22 V | ±5% | 5 W | 3.5 Ohms | 500 nA @ 16.7 V | 1.2 V @ 1 A | -65°C ~ 200°C | - | - | Through Hole | T-18, Axial | Axial | ||
13,413 In Stock | 1 : $0.42000 Cut Tape (CT) 3,000 : $0.10682 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 22 V | ±5% | 3 W | 17.5 Ohms | 1 µA @ 16.7 V | 1.5 V @ 200 mA | -55°C ~ 150°C | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | ||
4,854 In Stock | 1 : $0.45000 Cut Tape (CT) 3,000 : $0.18620 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 22 V | ±5% | 5 W | 3.5 Ohms | 500 nA @ 16.7 V | 1.2 V @ 1 mA | -55°C ~ 150°C | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | ||
1,964 In Stock 11,000 Factory | 1 : $0.45000 Bulk | - | Bulk | Active | 22 V | ±5% | 5 W | 3.5 Ohms | 500 nA @ 16.7 V | 1.2 V @ 1 A | -65°C ~ 200°C | - | - | Through Hole | T-18, Axial | Axial | ||
9,461 In Stock 7,500 Factory | 1 : $0.65000 Cut Tape (CT) 2,500 : $0.24500 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 22 V | ±5% | 3 W | 17.5 Ohms | 1 µA @ 16.7 V | 1.5 V @ 200 mA | -65°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | DO-214AA, SMB | SMB | ||
21,259 In Stock | 1 : $1.09000 Cut Tape (CT) 5,000 : $0.22500 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 22 V | ±5.68% | 1.3 W | 15 Ohms | 1 µA @ 16 V | 1.2 V @ 500 mA | 175°C (TJ) | - | - | Through Hole | SOD-57, Axial | SOD-57 | |||
17,798 In Stock | Active | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 22 V | ±6% | 250 mW | 55 Ohms | 50 nA @ 15.4 V | 900 mV @ 10 mA | -65°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | |||
9,088 In Stock | Active | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 22 V | ±5% | 300 mW | 55 Ohms | 50 nA @ 15.4 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 |