18 V Single Zener Diodes

Results: 1,753
Manufacturer
Bourns Inc.Central Semiconductor CorpComchip TechnologyDiodes IncorporatedDiotec SemiconductorEIC SEMICONDUCTOR INC.Fairchild SemiconductorGood-Ark SemiconductorHY Electronic (Cayman) LimitedLumimax Optoelectronic TechnologyMACOM Technology SolutionsMicro Commercial Co
Series
-1N30261N4728A1N5338B1PGSMB591PGSMC531SMAACZRQC52CXXX-HFBZD27-MBZD27BBZD27B-MBZD27C
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®StripTape & Box (TB)Tape & Reel (TR)Tray
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Tolerance
±0.5%±1%±2%±2.19%±2.22%±2.28%±2.5%±2.63%±2.64%±3%±4%±5%
Power - Max
100 mW120 mW125 mW150 mW200 mW225 mW250 mW275 mW300 mW310 mW320 mW350 mW
Impedance (Max) (Zzt)
0.7 Ohms1.5 Ohms2 Ohms2.5 Ohms3 Ohms3.5 Ohms4 Ohms5 Ohms6 Ohms8 Ohms10 Ohms11 Ohms
Current - Reverse Leakage @ Vr
10 nA @ 15 V10 nA @ 16.2 V40 nA @ 13 V40 nA @ 15.4 V40 nA @ 16 V40 nA @ 16.5 V45 nA @ 12.6 V45 nA @ 13 V0.05 µA @ 12.6 V50 nA @ 12.5 V50 nA @ 12.6 V50 nA @ 13 V
Voltage - Forward (Vf) (Max) @ If
800 mV @ 10 mA900 mV @ 10 A900 mV @ 10 mA900 mV @ 100 mA950 mV @ 10 mA1 V @ 10 mA1 V @ 100 mA1 V @ 200 mA1 V @ 50 mA1.1 V @ 100 mA1.1 V @ 200 mA1.2 V @ 1 A
Operating Temperature
-65°C ~ 125°C-65°C ~ 150°C (TA)-65°C ~ 150°C (TJ)-65°C ~ 150°C-65°C ~ 175°C (TA)-65°C ~ 175°C (TJ)-65°C ~ 175°C-65°C ~ 200°C (TA)-65°C ~ 200°C (TJ)-65°C ~ 200°C-65°C ~ 20°C-60°C ~ 150°C
Grade
-AutomotiveMilitary
Qualification
-AEC-Q100AEC-Q101MIL-PRF-19500/114MIL-PRF-19500/115MIL-PRF-19500/117MIL-PRF-19500/124MIL-PRF-19500/127MIL-PRF-19500/356MIL-PRF-19500/358MIL-PRF-19500/406MIL-PRF-19500/435MIL-PRF-19500/437MIL-PRF-19500/533
Mounting Type
Chassis, Stud MountStud MountSurface MountSurface Mount, Wettable FlankThrough Hole
Package / Case
2-SMD, Flat Lead2-SMD, No Lead2-XDFN0201 (0603 Metric)0402 (1006 Metric)0503 (1308 Metric)0603 (1608 Metric)0805 (2012 Metric)1005 (2512 Metric)1206 (3216 Metric)A, AxialAxial
Supplier Device Package
2-DFN10062-X2DFNW (1x0.6)04020402/SOD-923F0402C/SOD-923F0503 (1308 Metric)0503/SOD-723F06030603/SOD-523F080510051005/SOD-323F
Stocking Options
Environmental Options
Media
Marketplace Product
1,753Results
Applied FiltersRemove All

Showing
of 1,753
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
DO-214AA SMB
3SMBJ5931B-TP
DIODE ZENER 18V 3W DO214AA
Micro Commercial Co
25,865
In Stock
1 : $0.43000
Cut Tape (CT)
3,000 : $0.09582
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active18 V±5%3 W12 Ohms1 µA @ 13.7 V1.5 V @ 200 mA-55°C ~ 150°C--Surface MountDO-214AA, SMBDO-214AA (SMB)
DO-214AC
SMAZ18-13-F
DIODE ZENER 18V 1W SMA
Diodes Incorporated
939,990
In Stock
1 : $0.47000
Cut Tape (CT)
5,000 : $0.09368
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active18 V±5%1 W15 Ohms500 nA @ 13.7 V1.2 V @ 200 mA-65°C ~ 150°C--Surface MountDO-214AC, SMASMA
BZT52C18-TP
BZT52C18-TP
DIODE ZENER 18V 200MW SOD123
Micro Commercial Co
34,923
In Stock
1 : $0.12000
Cut Tape (CT)
3,000 : $0.02008
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active18 V±6%200 mW45 Ohms100 nA @ 12.6 V900 mV @ 10 mA-65°C ~ 150°C--Surface MountSOD-123SOD-123
SC-76, SOD-323
MM3Z18VST1G
DIODE ZENER 18V 300MW SOD323
onsemi
62,505
In Stock
1 : $0.14000
Cut Tape (CT)
3,000 : $0.02435
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active18 V±2%300 mW45 Ohms50 nA @ 12.6 V900 mV @ 10 mA-65°C ~ 150°C (TJ)--Surface MountSC-76, SOD-323SOD-323
SC-76, SOD-323
MM3Z18VT1G
DIODE ZENER 18V 300MW SOD323
onsemi
54,319
In Stock
1 : $0.14000
Cut Tape (CT)
3,000 : $0.02409
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active18 V±6%300 mW45 Ohms50 nA @ 12.6 V900 mV @ 10 mA-65°C ~ 150°C--Surface MountSC-76, SOD-323SOD-323
SOT 23-3
BZX84C18LT1G
DIODE ZENER 18V 250MW SOT23-3
onsemi
43,322
In Stock
1 : $0.14000
Cut Tape (CT)
3,000 : $0.02435
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active18 V±6%225 mW45 Ohms50 nA @ 12.6 V900 mV @ 10 mA-65°C ~ 150°C (TJ)--Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3 (TO-236)
SOT 23-3
MMBZ5248BLT1G
DIODE ZENER 18V 225MW SOT23-3
onsemi
894
In Stock
1 : $0.14000
Cut Tape (CT)
3,000 : $0.02435
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active18 V±5%225 mW21 Ohms100 nA @ 14 V900 mV @ 10 mA-65°C ~ 150°C--Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3 (TO-236)
SOT 23-3
BZX84C18LT3G
DIODE ZENER 18V 250MW SOT23-3
onsemi
41,145
In Stock
1 : $0.15000
Cut Tape (CT)
10,000 : $0.02101
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active18 V±6%225 mW45 Ohms50 nA @ 12.6 V900 mV @ 10 mA-65°C ~ 150°C (TJ)--Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3 (TO-236)
LL4148
ZMM18
ZENER SOD-80 18V 0.5W 5%
Diotec Semiconductor
4,134
In Stock
1 : $0.15000
Cut Tape (CT)
2,500 : $0.02510
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active18 V±5%500 mW50 Ohms100 nA @ 13 V--50°C ~ 175°C (TJ)--Surface MountDO-213AC, MINI-MELF, SOD-80SOD-80C
DO-35
1N5248B
DIODE ZENER 18V 500MW DO35
onsemi
2,787
In Stock
25,000
Factory
1 : $0.15000
Bulk
-
Bulk
Active18 V±5%500 mW21 Ohms100 nA @ 14 V1.2 V @ 200 mA-65°C ~ 200°C--Through HoleDO-204AH, DO-35, AxialDO-35
TO-236AB
BZX84-C18,235
DIODE ZENER 18V 250MW TO236AB
Nexperia USA Inc.
318,389
In Stock
1 : $0.16000
Cut Tape (CT)
10,000 : $0.02242
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active18 V±5%250 mW45 Ohms50 nA @ 12.6 V900 mV @ 10 mA-65°C ~ 150°CAutomotiveAEC-Q101Surface MountTO-236-3, SC-59, SOT-23-3TO-236AB
TO-236AB
BZX84-C18,215
DIODE ZENER 18V 250MW TO236AB
Nexperia USA Inc.
96,436
In Stock
1 : $0.16000
Cut Tape (CT)
3,000 : $0.02786
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active18 V±5%250 mW45 Ohms50 nA @ 12.6 V900 mV @ 10 mA-65°C ~ 150°CAutomotiveAEC-Q101Surface MountTO-236-3, SC-59, SOT-23-3TO-236AB
SOT-23-3
BZX84C18-7-F
DIODE ZENER 18V 300MW SOT23-3
Diodes Incorporated
29,033
In Stock
1 : $0.16000
Cut Tape (CT)
3,000 : $0.02786
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active18 V±6%300 mW45 Ohms100 nA @ 12.6 V900 mV @ 10 mA-65°C ~ 150°CAutomotiveAEC-Q101Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
DO-35
1N5248BTR
DIODE ZENER 18V 500MW DO35
onsemi
12,210
In Stock
1 : $0.16000
Cut Tape (CT)
5,000 : $0.02540
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active18 V±5%500 mW21 Ohms100 nA @ 14 V1.2 V @ 200 mA-65°C ~ 200°C--Through HoleDO-204AH, DO-35, AxialDO-35
DO-35
BZX79C18-T50A
DIODE ZENER 18V 500MW DO35
onsemi
10,962
In Stock
1 : $0.16000
Cut Tape (CT)
5,000 : $0.02611
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active18 V±5%500 mW45 Ohms50 nA @ 12.6 V1.5 V @ 100 mA-65°C ~ 200°C--Through HoleDO-204AH, DO-35, AxialDO-35
SOD-123_425
MMSZ4705T1G
DIODE ZENER 18V 500MW SOD123
onsemi
44,752
In Stock
1 : $0.17000
Cut Tape (CT)
3,000 : $0.02937
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active18 V±5%500 mW-50 nA @ 13.6 V900 mV @ 10 mA-55°C ~ 150°C--Surface MountSOD-123SOD-123
SOT 23-3
SZBZX84C18LT3G
DIODE ZENER 18V 225MW SOT23-3
onsemi
44,718
In Stock
1 : $0.17000
Cut Tape (CT)
10,000 : $0.02323
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active18 V±6%225 mW45 Ohms50 nA @ 12.6 V900 mV @ 10 mA-65°C ~ 150°C (TJ)AutomotiveAEC-Q101Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3 (TO-236)
SOT-23-3
MMBZ5248B-7-F
DIODE ZENER 18V 350MW SOT23-3
Diodes Incorporated
34,011
In Stock
1,980,000
Factory
1 : $0.17000
Cut Tape (CT)
3,000 : $0.02911
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active18 V±5%350 mW21 Ohms100 nA @ 14 V900 mV @ 10 mA-65°C ~ 150°C--Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
98,515
In Stock
1 : $0.18000
Cut Tape (CT)
3,000 : $0.03162
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active18 V±5%500 mW21 Ohms100 nA @ 14 V--55°C ~ 150°C (TJ)--Surface MountSOD-123SOD-123
SOT 23-3
SZBZX84C18LT1G
DIODE ZENER 18V 225MW SOT23-3
onsemi
37,300
In Stock
1 : $0.18000
Cut Tape (CT)
3,000 : $0.03112
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active18 V±6%225 mW45 Ohms50 nA @ 12.6 V900 mV @ 10 mA-65°C ~ 150°C (TJ)AutomotiveAEC-Q101Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3 (TO-236)
SC-90
PDZ18B,115
DIODE ZENER 18V 400MW SOD323
Nexperia USA Inc.
12,815
In Stock
1 : $0.18000
Cut Tape (CT)
3,000 : $0.03190
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active18 V±2%400 mW20 Ohms50 nA @ 13 V1.1 V @ 100 mA150°C (TJ)--Surface MountSC-76, SOD-323SOD-323
TO-236AB
BZX84-B18,215
DIODE ZENER 18V 250MW TO236AB
Nexperia USA Inc.
10,474
In Stock
1 : $0.18000
Cut Tape (CT)
3,000 : $0.03190
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active18 V±2%250 mW45 Ohms50 nA @ 12.6 V900 mV @ 10 mA-65°C ~ 150°CAutomotiveAEC-Q101Surface MountTO-236-3, SC-59, SOT-23-3TO-236AB
SOD-123_425
MMSZ18T1G
DIODE ZENER 18V 500MW SOD123
onsemi
51,212
In Stock
1 : $0.19000
Cut Tape (CT)
3,000 : $0.03238
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active18 V±5%500 mW45 Ohms50 nA @ 12.6 V900 mV @ 10 mA-55°C ~ 150°C--Surface MountSOD-123SOD-123
SC-90
BZX384-B18,115
DIODE ZENER 18V 300MW SOD323
Nexperia USA Inc.
46,892
In Stock
1 : $0.19000
Cut Tape (CT)
3,000 : $0.03233
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active18 V±2%300 mW45 Ohms50 nA @ 12.6 V1.1 V @ 100 mA-65°C ~ 150°C--Surface MountSC-76, SOD-323SOD-323
SOD-80C Pkg
BZV55-C18,135
DIODE ZENER 18V 500MW LLDS
Nexperia USA Inc.
31,611
In Stock
1 : $0.19000
Cut Tape (CT)
10,000 : $0.02600
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active18 V±5%500 mW45 Ohms50 nA @ 12.6 V900 mV @ 10 mA-65°C ~ 200°C--Surface MountDO-213AC, MINI-MELF, SOD-80LLDS; MiniMelf
Showing
of 1,753

18 V Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.