Showing
of 1,809
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOD-323
BZT52C15S-7-F
DIODE ZENER 15V 200MW SOD323
Diodes Incorporated
132,245
In Stock
729,000
Factory
1 : $0.28000
Cut Tape (CT)
3,000 : $0.04687
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active15 V±6%200 mW30 Ohms100 nA @ 10.5 V900 mV @ 10 mA-65°C ~ 150°C--Surface MountSC-76, SOD-323SOD-323
SMAJ4744A-TP
SMAJ4744A-TP
DIODE ZENER 15V 1W DO214AC
Micro Commercial Co
77,822
In Stock
1 : $0.42000
Cut Tape (CT)
7,500 : $0.07164
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active15 V±5%1 W14 Ohms5 µA @ 11.4 V1.2 V @ 100 mA-65°C ~ 150°C--Surface MountDO-214AC, SMADO-214AC (SMA)
SMAZ15-TP
SMAZ15-TP
DIODE ZENER 15V 1W DO214AC
Micro Commercial Co
167,176
In Stock
1 : $0.45000
Cut Tape (CT)
7,500 : $0.07663
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active15 V±5%1 W10 Ohms1 µA @ 11.4 V1.2 V @ 200 mA-65°C ~ 150°C--Surface MountDO-214AC, SMADO-214AC (SMAJ)
SMA6J10CAQ-13
SMAZ15-13-F
DIODE ZENER 15V 1W SMA
Diodes Incorporated
468,602
In Stock
1,070,000
Factory
1 : $0.47000
Cut Tape (CT)
5,000 : $0.09368
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active15 V±5%1 W10 Ohms1 µA @ 11.4 V1.2 V @ 200 mA-65°C ~ 150°C--Surface MountDO-214AC, SMASMA
BZX84C15-TP
BZX84C15-TP
DIODE ZENER 15V 350MW SOT23
Micro Commercial Co
15,724
In Stock
1 : $0.12000
Cut Tape (CT)
3,000 : $0.02008
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active15 V±5%350 mW30 Ohms100 nA @ 10.5 V900 mV @ 10 mA-55°C ~ 150°C--Surface MountTO-236-3, SC-59, SOT-23-3SOT-23
MMSZ4702-TP
MMSZ4702-TP
DIODE ZENER 15V 500MW SOD123
Micro Commercial Co
24,789
In Stock
1 : $0.12000
Cut Tape (CT)
3,000 : $0.02083
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active15 V±5%500 mW-50 nA @ 11.4 V950 mV @ 10 mA-55°C ~ 150°C (TJ)--Surface MountSOD-123SOD-123
TO-236AB
BZX84-C15,215
DIODE ZENER 15V 250MW TO236AB
Nexperia USA Inc.
320,924
In Stock
1 : $0.16000
Cut Tape (CT)
3,000 : $0.02783
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active15 V±5%250 mW30 Ohms50 nA @ 10.5 V900 mV @ 10 mA-65°C ~ 150°CAutomotiveAEC-Q101Surface MountTO-236-3, SC-59, SOT-23-3TO-236AB
TO-236AB
BZX84-C15,235
DIODE ZENER 15V 250MW TO236AB
Nexperia USA Inc.
53,250
In Stock
1 : $0.16000
Cut Tape (CT)
10,000 : $0.02228
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active15 V±5%250 mW30 Ohms50 nA @ 10.5 V900 mV @ 10 mA-65°C ~ 150°CAutomotiveAEC-Q101Surface MountTO-236-3, SC-59, SOT-23-3TO-236AB
BZT52C15T-TP
BZT52C15T-TP
DIODE ZENER 15V 100MW SOD523
Micro Commercial Co
22,915
In Stock
1 : $0.15000
Cut Tape (CT)
8,000 : $0.02374
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active15 V±6%100 mW30 Ohms100 nA @ 10.5 V900 mV @ 10 mA-65°C ~ 150°C--Surface MountSC-79, SOD-523SOD-523
DO-35
1N5245BTR
DIODE ZENER 15V 500MW DO35
onsemi
101,191
In Stock
1 : $0.15000
Cut Tape (CT)
5,000 : $0.02421
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active15 V±5%500 mW16 Ohms100 nA @ 11 V1.2 V @ 200 mA-65°C ~ 200°C--Through HoleDO-204AH, DO-35, AxialDO-35
SOT-23-3,TO-236-3,Micro3,SSD3,SST3
SZBZX84C15LT3G
DIODE ZENER 15V 250MW SOT23-3
onsemi
40,735
In Stock
1 : $0.17000
Cut Tape (CT)
10,000 : $0.02424
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active15 V±5%250 mW20 Ohms50 nA @ 10.5 V900 mV @ 10 mA-65°C ~ 150°C (TJ)AutomotiveAEC-Q101Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3 (TO-236)
SOT-23-3,TO-236-3,Micro3,SSD3,SST3
BZX84C15LT1G
DIODE ZENER 15V 250MW SOT23-3
onsemi
33,030
In Stock
1 : $0.14000
Cut Tape (CT)
3,000 : $0.02435
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active15 V±6%250 mW30 Ohms50 nA @ 10.5 V900 mV @ 10 mA-65°C ~ 150°C (TJ)--Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3 (TO-236)
11,244
In Stock
1 : $0.15000
Cut Tape (CT)
3,000 : $0.02610
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active15 V±2%410 mW30 Ohms100 nA @ 11 V--55°C ~ 150°C (TJ)--Surface MountSOD-123SOD-123
SOT-23-3
BZX84C15-7-F
DIODE ZENER 15V 300MW SOT23-3
Diodes Incorporated
90,949
In Stock
1 : $0.15000
Cut Tape (CT)
3,000 : $0.02635
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active15 V±6%300 mW30 Ohms100 nA @ 10.5 V900 mV @ 10 mA-65°C ~ 150°CAutomotiveAEC-Q101Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
DO-35
BZX79C15-T50A
DIODE ZENER 15V 500MW DO35
onsemi
24,295
In Stock
1 : $0.16000
Cut Tape (CT)
5,000 : $0.02682
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active15 V±5%500 mW30 Ohms50 nA @ 10.5 V1.5 V @ 100 mA-65°C ~ 200°C--Through HoleDO-204AH, DO-35, AxialDO-35
SOD-123
BZT52C15-13-F
DIODE ZENER 15V 500MW SOD123
Diodes Incorporated
215,577
In Stock
640,000
Factory
1 : $0.21000
Cut Tape (CT)
10,000 : $0.02713
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active15 V±6%500 mW30 Ohms100 nA @ 10.5 V900 mV @ 10 mA-65°C ~ 150°C--Surface MountSOD-123SOD-123
29,991
In Stock
1 : $0.21000
Cut Tape (CT)
10,000 : $0.02747
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active15 V±2%500 mW30 Ohms100 nA @ 11 V1.5 V @ 200 mA-65°C ~ 175°CAutomotiveAEC-Q101Through HoleDO-204AH, DO-35, AxialDO-35 (DO-204AH)
34,694
In Stock
1 : $0.22000
Cut Tape (CT)
10,000 : $0.02902
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active15 V±5%500 mW16 Ohms100 nA @ 11 V1.1 V @ 200 mA175°CAutomotiveAEC-Q101Through HoleDO-204AH, DO-35, AxialDO-35 (DO-204AH)
SOT-23-3
MMBZ5245B-7-F
DIODE ZENER 15V 350MW SOT23-3
Diodes Incorporated
32,364
In Stock
291,000
Factory
1 : $0.17000
Cut Tape (CT)
3,000 : $0.02911
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active15 V±5%350 mW16 Ohms100 nA @ 11 V900 mV @ 10 mA-65°C ~ 150°C--Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
65,772
In Stock
1 : $0.23000
Cut Tape (CT)
10,000 : $0.02953
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active15 V±5%500 mW16 Ohms100 nA @ 11 V1.1 V @ 200 mA---Through HoleDO-204AH, DO-35, AxialDO-35 (DO-204AH)
SOT-23-3,TO-236-3,Micro3,SSD3,SST3
SZMMBZ5245BLT1G
DIODE ZENER 15V 225MW SOT23-3
onsemi
112,914
In Stock
1 : $0.17000
Cut Tape (CT)
3,000 : $0.03012
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active15 V±5%225 mW16 Ohms100 nA @ 11 V900 mV @ 10 mA-65°C ~ 150°CAutomotiveAEC-Q101Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3 (TO-236)
SOT-23-3,TO-236-3,Micro3,SSD3,SST3
SZBZX84C15LT1G
DIODE ZENER 15V 225MW SOT23-3
onsemi
29,072
In Stock
1 : $0.17000
Cut Tape (CT)
3,000 : $0.03012
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active15 V±6%225 mW30 Ohms50 nA @ 10.5 V900 mV @ 10 mA-65°C ~ 150°C (TJ)AutomotiveAEC-Q101Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3 (TO-236)
29,896
In Stock
1 : $0.24000
Cut Tape (CT)
10,000 : $0.03091
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active15 V±5%200 mW30 Ohms50 nA @ 10.5 V--55°C ~ 150°C--Surface MountSC-76, SOD-323SOD-323
MMSZ5245B-TP
MMSZ5245B-TP
DIODE ZENER 15V 500MW SOD123
Micro Commercial Co
900,196
In Stock
1 : $0.18000
Cut Tape (CT)
3,000 : $0.03125
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active15 V±5%500 mW16 Ohms100 nA @ 11 V900 mV @ 10 mA-55°C ~ 150°C--Surface MountSOD-123SOD-123
73,640
In Stock
1 : $0.18000
Cut Tape (CT)
3,000 : $0.03162
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active15 V±5%500 mW16 Ohms100 nA @ 11 V--55°C ~ 150°C (TJ)--Surface MountSOD-123SOD-123
Showing
of 1,809

15 V Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.