12 V Single Zener Diodes

Results: 1,840
Manufacturer
Bourns Inc.Central Semiconductor CorpComchip TechnologyDiodes IncorporatedDiotec SemiconductorEIC SEMICONDUCTOR INC.Fairchild SemiconductorGood-Ark SemiconductorHY Electronic (Cayman) LimitedLumimax Optoelectronic TechnologyMACOM Technology SolutionsMicro Commercial Co
Series
-1N30221N4728A1N5338B1N53xxB1PGSMB591PGSMC531SMABZD27-MBZD27BBZD27B-MBZD27C
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®StripTape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyNot For New DesignsObsolete
Tolerance
±0.5%±1%±1.66%±1.67%±2%±2.08%±2.33%±2.5%±2.53%±2.71%±3%±4%
Power - Max
100 mW120 mW125 mW137.5 mW150 mW200 mW220 mW225 mW250 mW275 mW300 mW310 mW
Impedance (Max) (Zzt)
0.5 Ohms1 Ohms1.3 Ohms2.5 Ohms3 Ohms4 Ohms4.5 Ohms5 Ohms6.5 Ohms7 Ohms8 Ohms9 Ohms
Current - Reverse Leakage @ Vr
40 nA @ 10.6 V40 nA @ 10.9 V40 nA @ 11.2 V40 nA @ 9 V50 nA @ 10.8 V50 nA @ 8.12 V50 nA @ 9 V50 nA @ 9.1 V50 nA @ 9.12 V50 nA @ 9.2 V50 nA @ 9.5 V50 nA @ 9.9 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 A900 mV @ 10 mA900 mV @ 100 mA950 mV @ 10 mA1 V @ 10 mA1 V @ 100 mA1 V @ 200 mA1 V @ 50 mA1.1 V @ 100 mA1.1 V @ 200 mA1.2 V @ 1 A1.2 V @ 1 mA
Operating Temperature
-65°C ~ 125°C-65°C ~ 150°C (TA)-65°C ~ 150°C (TJ)-65°C ~ 150°C-65°C ~ 175°C (TA)-65°C ~ 175°C (TJ)-65°C ~ 175°C-65°C ~ 200°C (TA)-65°C ~ 200°C (TJ)-65°C ~ 200°C-65°C ~ 20°C-60°C ~ 150°C
Grade
-AutomotiveMilitary
Qualification
-AEC-Q100AEC-Q101MIL-PRF-19500/114MIL-PRF-19500/115MIL-PRF-19500/117MIL-PRF-19500/124MIL-PRF-19500/127MIL-PRF-19500/356MIL-PRF-19500/358MIL-PRF-19500/406MIL-PRF-19500/435MIL-PRF-19500/437MIL-PRF-19500/533
Mounting Type
Chassis, Stud MountStud MountSurface MountSurface Mount, Wettable FlankThrough Hole
Package / Case
2-SMD, Flat Lead2-SMD, No Lead2-XDFN0201 (0603 Metric)0302 (0805 Metric)0402 (1006 Metric)0503 (1308 Metric)0603 (1608 Metric)0805 (2012 Metric)1005 (2512 Metric)1206 (3216 Metric)A, Axial
Supplier Device Package
2-DFN10062-USP-B02 (0.8x0.5)2-WLCSP (1x0.6)2-X2DFNW (1x0.6)04020402C/SOD-923F0503 (1308 Metric)0503/SOD-723F06030603/SOD-523F08051005
Stocking Options
Environmental Options
Media
Marketplace Product
1,840Results
Applied FiltersRemove All

Showing
of 1,840
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SC-76, SOD-523
MM5Z12VT1G
DIODE ZENER 12V 500MW SOD523
onsemi
59,457
In Stock
1 : $0.22000
Cut Tape (CT)
3,000 : $0.03683
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active12 V±5.4%500 mW25 Ohms100 nA @ 8 V900 mV @ 10 mA-65°C ~ 150°C--Surface MountSC-79, SOD-523SOD-523
DO-214AC,SMA_403D−02
1SMA5927BT3G
DIODE ZENER 12V 1.5W SMA
onsemi
105,595
In Stock
1 : $0.37000
Cut Tape (CT)
5,000 : $0.09635
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active12 V±5%1.5 W6.5 Ohms500 nA @ 9.1 V1.5 V @ 200 mA-65°C ~ 150°C--Surface MountDO-214AC, SMASMA
DO-214AA, SMB
1SMB5927BT3G
DIODE ZENER 12V 3W SMB
onsemi
2,328
In Stock
1 : $0.42000
Cut Tape (CT)
2,500 : $0.09329
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active12 V±5%3 W6.5 Ohms1 µA @ 9.1 V1.5 V @ 200 mA-65°C ~ 150°C--Surface MountDO-214AA, SMBSMB
DO-214AC
SMAZ12-13-F
DIODE ZENER 12V 1W SMA
Diodes Incorporated
92,701
In Stock
1 : $0.47000
Cut Tape (CT)
5,000 : $0.10216
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active12 V±5%1 W7 Ohms1 µA @ 9.1 V1.2 V @ 200 mA-65°C ~ 150°C--Surface MountDO-214AC, SMASMA
SMBJ5349B-TP
SMBJ5349B-TP
DIODE ZENER 12V 5W DO214AA
Micro Commercial Co
3,449
In Stock
1 : $0.47000
Cut Tape (CT)
3,000 : $0.12645
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active12 V±5%5 W2.5 Ohms2 µA @ 9.1 V1.2 V @ 1 mA-55°C ~ 150°C--Surface MountDO-214AA, SMBDO-214AA (SMB)
82,997
In Stock
1 : $0.49000
Cut Tape (CT)
1,800 : $0.18332
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active12 V±5%1 W9 Ohms5 µA @ 9.1 V----Surface MountDO-214AC, SMADO-214AC (SMA)
2EZ19D5
1N5349B
ZENER DO201 12V 5W 5%
Microsemi Corporation
9,008
In Stock
1 : $2.51000
Cut Tape (CT)
3,000 : $2.33001
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active12 V±5%5 W2.5 Ohms2 µA @ 8.6 V1.2 V @ 1 A-65°C ~ 150°C--Through HoleT-18, AxialT-18
BZT52C12-TP
BZT52C12-TP
DIODE ZENER 12V 200MW SOD123
Micro Commercial Co
83,281
In Stock
1 : $0.12000
Cut Tape (CT)
3,000 : $0.02063
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active12 V±5%200 mW25 Ohms100 nA @ 8 V900 mV @ 10 mA-65°C ~ 150°C--Surface MountSOD-123SOD-123
BZX84C12-TP
BZX84C12-TP
DIODE ZENER 12V 350MW SOT23
Micro Commercial Co
42,453
In Stock
1 : $0.12000
Cut Tape (CT)
3,000 : $0.02035
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active12 V±5%350 mW25 Ohms100 nA @ 8 V900 mV @ 10 mA-55°C ~ 150°C--Surface MountTO-236-3, SC-59, SOT-23-3SOT-23
SOT 23-3
BZX84C12LT1G
DIODE ZENER 12V 250MW SOT23-3
onsemi
53,696
In Stock
1 : $0.13000
Cut Tape (CT)
3,000 : $0.02284
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active12 V±5%250 mW25 Ohms100 nA @ 8 V900 mV @ 10 mA-65°C ~ 150°C (TJ)--Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3 (TO-236)
SOT 23-3
MMBZ5242BLT3G
DIODE ZENER 12V 225MW SOT23-3
onsemi
40,130
In Stock
1 : $0.14000
Cut Tape (CT)
10,000 : $0.01959
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active12 V±5%225 mW30 Ohms1 µA @ 9.1 V900 mV @ 10 mA-65°C ~ 150°C--Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3 (TO-236)
SOD27, DO-35 Axial
BZX79-C12,133
DIODE ZENER 12V 400MW ALF2
Nexperia USA Inc.
9,239
In Stock
1 : $0.14000
Cut Tape (CT)
10,000 : $0.01939
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active12 V±5%400 mW25 Ohms100 nA @ 8 V900 mV @ 10 mA-65°C ~ 200°C--Through HoleDO-204AH, DO-35, AxialALF2
SOT-23-3
BZX84C12-7-F
DIODE ZENER 12V 300MW SOT23-3
Diodes Incorporated
53,774
In Stock
1,500,000
Factory
1 : $0.15000
Cut Tape (CT)
3,000 : $0.02635
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active12 V±5%300 mW25 Ohms100 nA @ 8 V900 mV @ 10 mA-65°C ~ 150°C--Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
SOT 23-3
MMBZ5242BLT1G
DIODE ZENER 12V 225MW SOT23-3
onsemi
50,716
In Stock
1 : $0.15000
Cut Tape (CT)
3,000 : $0.02560
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active12 V±5%225 mW30 Ohms1 µA @ 9.1 V900 mV @ 10 mA-65°C ~ 150°C--Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3 (TO-236)
SC-76, SOD-323
MM3Z12VST1G
DIODE ZENER 12V 300MW SOD323
onsemi
41,037
In Stock
1 : $0.15000
Cut Tape (CT)
3,000 : $0.02510
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active12 V±2%300 mW25 Ohms100 nA @ 8 V900 mV @ 10 mA-65°C ~ 150°C (TJ)--Surface MountSC-76, SOD-323SOD-323
BZT52C12T-TP
BZT52C12T-TP
DIODE ZENER 12V 100MW SOD523
Micro Commercial Co
31,301
In Stock
1 : $0.15000
Cut Tape (CT)
8,000 : $0.02374
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active12 V±5%100 mW25 Ohms100 nA @ 8 V900 mV @ 10 mA-65°C ~ 150°C--Surface MountSC-79, SOD-523SOD-523
TO-236AB
BZX84-C12,235
DIODE ZENER 12V 250MW TO236AB
Nexperia USA Inc.
28,160
In Stock
1 : $0.15000
Cut Tape (CT)
10,000 : $0.02044
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active12 V±5%250 mW25 Ohms100 nA @ 8 V900 mV @ 10 mA-65°C ~ 150°CAutomotiveAEC-Q101Surface MountTO-236-3, SC-59, SOT-23-3TO-236AB
SOD27, DO-35 Axial
BZX79-C12,113
DIODE ZENER 12V 400MW ALF2
Nexperia USA Inc.
23,951
In Stock
1 : $0.15000
Cut Tape (CT)
10,000 : $0.02024
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active12 V±5%400 mW25 Ohms100 nA @ 8 V900 mV @ 10 mA-65°C ~ 200°C--Through HoleDO-204AH, DO-35, AxialALF2
8,921
In Stock
1 : $0.15000
Cut Tape (CT)
3,000 : $0.02610
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active12 V±2%410 mW20 Ohms100 nA @ 9 V--55°C ~ 150°C (TJ)--Surface MountSOD-123SOD-123
TO-236AB
BZX84-C12,215
DIODE ZENER 12V 250MW TO236AB
Nexperia USA Inc.
399,842
In Stock
1 : $0.16000
Cut Tape (CT)
3,000 : $0.02778
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active12 V±5%250 mW25 Ohms100 nA @ 8 V900 mV @ 10 mA-65°C ~ 150°CAutomotiveAEC-Q101Surface MountTO-236-3, SC-59, SOT-23-3TO-236AB
DO-35
BZX79C12-T50A
DIODE ZENER 12V 500MW DO35
onsemi
47,039
In Stock
1 : $0.16000
Cut Tape (CT)
5,000 : $0.02682
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active12 V±5%500 mW25 Ohms100 nA @ 8 V1.5 V @ 100 mA-65°C ~ 200°C--Through HoleDO-204AH, DO-35, AxialDO-35
DO-35
1N5242BTR
DIODE ZENER 12V 500MW DO35
onsemi
29,387
In Stock
1 : $0.16000
Cut Tape (CT)
5,000 : $0.02611
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active12 V±5%500 mW30 Ohms1 µA @ 9.1 V1.2 V @ 200 mA-65°C ~ 200°C--Through HoleDO-204AH, DO-35, AxialDO-35
SOD27, DO-35 Axial
BZX79-C12,143
DIODE ZENER 12V 400MW ALF2
Nexperia USA Inc.
4,458
In Stock
1 : $0.16000
Cut Tape (CT)
5,000 : $0.02279
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active12 V±5%400 mW25 Ohms100 nA @ 8 V900 mV @ 10 mA-65°C ~ 200°C--Through HoleDO-204AH, DO-35, AxialALF2
BZX84B5V6-AQ
BZX84C12
ZENER SOT-23 12V 0.3W 5%
Diotec Semiconductor
2,441
In Stock
1 : $0.16000
Cut Tape (CT)
3,000 : $0.02786
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active12 V±5%300 mW25 Ohms100 nA @ 8 V--50°C ~ 150°C (TJ)--Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3 (TO-236)
SOT-23-3
MMBZ5242B-7-F
DIODE ZENER 12V 350MW SOT23-3
Diodes Incorporated
109,423
In Stock
120,000
Factory
1 : $0.17000
Cut Tape (CT)
3,000 : $0.02911
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active12 V±5%350 mW30 Ohms1 µA @ 9.1 V900 mV @ 10 mA-65°C ~ 150°C--Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
Showing
of 1,840

12 V Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.