10 V Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
77,446 In Stock | 1 : $0.34000 Cut Tape (CT) 4,000 : $0.06068 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 V | ±5% | 150 mW | 15 Ohms | 100 nA @ 7.5 V | 900 mV @ 10 mA | -55°C ~ 125°C | Surface Mount | 2-SMD, No Lead | 0603/SOD-523F | ||
98,890 In Stock 270,000 Factory | 1 : $0.47000 Cut Tape (CT) 5,000 : $0.10216 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 V | ±5% | 1 W | 4 Ohms | 1 µA @ 7.6 V | 1.2 V @ 200 mA | -65°C ~ 150°C | Surface Mount | DO-214AC, SMA | SMA | ||
90,164 In Stock 321,000 Factory | 1 : $0.45000 Cut Tape (CT) 3,000 : $0.12045 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 10 V | ±5% | 3 W | 4.5 Ohms | 5 µA @ 8 V | 1.5 V @ 200 mA | -65°C ~ 150°C | Surface Mount | DO-214AA, SMB | SMB | ||
29,918 In Stock | 1 : $0.12000 Cut Tape (CT) 3,000 : $0.02008 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 V | ±6% | 500 mW | 20 Ohms | 200 nA @ 7 V | 900 mV @ 10 mA | -65°C ~ 150°C | Surface Mount | SOD-123 | SOD-123 | ||
27,711 In Stock | 1 : $0.12000 Cut Tape (CT) 3,000 : $0.02104 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 V | ±5% | 350 mW | 20 Ohms | 200 nA @ 7 V | 900 mV @ 10 mA | -55°C ~ 150°C | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
4,939 In Stock | 1 : $0.16000 Cut Tape (CT) 5,000 : $0.02532 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | 10 V | ±5% | 400 mW | 20 Ohms | 200 nA @ 7 V | 900 mV @ 10 mA | -65°C ~ 200°C | Through Hole | DO-204AH, DO-35, Axial | ALF2 | ||
35,565 In Stock | 1 : $0.16000 Cut Tape (CT) 10,000 : $0.02202 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 10 V | ±5% | 400 mW | 20 Ohms | 200 nA @ 7 V | 900 mV @ 10 mA | -65°C ~ 200°C | Through Hole | DO-204AH, DO-35, Axial | ALF2 | ||
7,478 In Stock | 1 : $0.16000 Cut Tape (CT) 10,000 : $0.02202 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | 10 V | ±5% | 400 mW | 20 Ohms | 200 nA @ 7 V | 900 mV @ 10 mA | -65°C ~ 200°C | Through Hole | DO-204AH, DO-35, Axial | ALF2 | ||
11,159 In Stock | 1 : $0.16000 Cut Tape (CT) 10,000 : $0.02242 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 V | ±5% | 250 mW | 20 Ohms | 200 nA @ 7 V | 900 mV @ 10 mA | -65°C ~ 150°C | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | |||
240,165 In Stock | 1 : $0.16000 Cut Tape (CT) 3,000 : $0.02786 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 V | ±5% | 250 mW | 20 Ohms | 200 nA @ 7 V | 900 mV @ 10 mA | -65°C ~ 150°C | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | |||
47,616 In Stock | 1 : $0.15000 Cut Tape (CT) 5,000 : $0.02369 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 10 V | ±5% | 500 mW | 17 Ohms | 3 µA @ 8 V | 1.2 V @ 200 mA | -65°C ~ 200°C | Through Hole | DO-204AH, DO-35, Axial | DO-35 | ||
69,975 In Stock | 1 : $0.14000 Cut Tape (CT) 3,000 : $0.02447 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 V | ±2% | 300 mW | 15 Ohms | 500 nA @ 6 V | 900 mV @ 10 mA | -65°C ~ 150°C (TJ) | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
8,294 In Stock | 1 : $0.15000 Cut Tape (CT) 3,000 : $0.02610 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 V | ±2% | 410 mW | 15 Ohms | 100 nA @ 7.5 V | - | -55°C ~ 150°C (TJ) | Surface Mount | SOD-123 | SOD-123 | ||
4,884 In Stock | 1 : $0.21000 Cut Tape (CT) 5,000 : $0.03151 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | 10 V | ±2% | 400 mW | 20 Ohms | 200 nA @ 7 V | 900 mV @ 10 mA | -65°C ~ 200°C | Through Hole | DO-204AH, DO-35, Axial | ALF2 | ||
7,538 In Stock | 1 : $0.21000 Cut Tape (CT) 10,000 : $0.02679 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 10 V | ±2% | 400 mW | 20 Ohms | 200 nA @ 7 V | 900 mV @ 10 mA | -65°C ~ 200°C | Through Hole | DO-204AH, DO-35, Axial | ALF2 | ||
14,140 In Stock | 1 : $0.21000 Cut Tape (CT) 10,000 : $0.02679 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | 10 V | ±2% | 400 mW | 20 Ohms | 200 nA @ 7 V | 900 mV @ 10 mA | -65°C ~ 200°C | Through Hole | DO-204AH, DO-35, Axial | ALF2 | ||
54,080 In Stock 1,635,000 Factory | 1 : $0.15000 Cut Tape (CT) 3,000 : $0.02635 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 V | ±6% | 300 mW | 20 Ohms | 200 nA @ 7 V | 900 mV @ 10 mA | -65°C ~ 150°C | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
33,647 In Stock | 1 : $0.21000 Cut Tape (CT) 10,000 : $0.02747 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 10 V | ±2% | 500 mW | 15 Ohms | 100 nA @ 7.5 V | 1.5 V @ 200 mA | -65°C ~ 175°C | Through Hole | DO-204AH, DO-35, Axial | DO-35 (DO-204AH) | |||
87,802 In Stock | 1 : $0.22000 Cut Tape (CT) 10,000 : $0.02902 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 10 V | - | 500 mW | 25 Ohms | 1 µA @ 7.5 V | 1.5 V @ 200 mA | -65°C ~ 175°C | Through Hole | DO-204AH, DO-35, Axial | DO-35 (DO-204AH) | |||
35,501 In Stock | 1 : $0.22000 Cut Tape (CT) 10,000 : $0.02902 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 10 V | ±5% | 500 mW | 15 Ohms | 100 nA @ 7.5 V | 1.5 V @ 200 mA | -65°C ~ 175°C | Through Hole | DO-204AH, DO-35, Axial | DO-35 (DO-204AH) | |||
46,874 In Stock | 1 : $0.23000 Cut Tape (CT) 10,000 : $0.02953 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 10 V | ±5% | 500 mW | 15 Ohms | 100 nA @ 7.5 V | 1.5 V @ 200 mA | -65°C ~ 175°C | Through Hole | DO-204AH, DO-35, Axial | DO-35 (DO-204AH) | |||
35,822 In Stock | 1 : $0.23000 Cut Tape (CT) 10,000 : $0.02953 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 10 V | ±5% | 500 mW | 17 Ohms | 3 µA @ 8 V | 1.1 V @ 200 mA | - | Through Hole | DO-204AH, DO-35, Axial | DO-35 (DO-204AH) | ||
8,835 In Stock | 1 : $0.19000 Cut Tape (CT) 5,000 : $0.03020 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | 10 V | ±5% | 500 mW | 20 Ohms | 200 nA @ 7 V | 1.5 V @ 100 mA | -65°C ~ 200°C | Through Hole | DO-204AH, DO-35, Axial | DO-35 | ||
33,383 In Stock | 1 : $0.23000 Cut Tape (CT) 10,000 : $0.03022 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 V | ±2% | 590 mW | 10 Ohms | 200 nA @ 7 V | 900 mV @ 10 mA | -55°C ~ 150°C (TA) | Surface Mount | SOD-123 | SOD-123 | |||
61,142 In Stock | 1 : $0.17000 Cut Tape (CT) 3,000 : $0.03091 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 V | ±6% | 225 mW | 20 Ohms | 200 nA @ 7 V | 900 mV @ 10 mA | -65°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) |