Showing
of 1,847
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
BAV170
BAS16
DIODE GEN PURP 100V 215MA SOT23
Yangjie Technology
300,000
Marketplace
3,000 : $0.01200
Tape & Reel (TR)
-
Tape & Reel (TR)
ActiveStandard100 V215mA1.25 V @ 100 mAFast Recovery =< 500ns, > 200mA (Io)4 ns1 µA @ 75 V2pF @ 0V, 1MHzSurface MountTO-236-3, SC-59, SOT-23-3SOT-23-55°C ~ 150°C
1N4148WT
BAS16X
DIODE GEN PURP 75V 200MA SOD523
Yangjie Technology
800,000
Marketplace
3,000 : $0.01300
Tape & Reel (TR)
-
Tape & Reel (TR)
ActiveStandard75 V200mA1 V @ 50 mASmall Signal =< 200mA (Io), Any Speed6 ns1 µA @ 75 V2pF @ 0V, 1MHzSurface MountSC-79, SOD-523SOD-523-55°C ~ 150°C
1N4148WT
1N4148WT
SOD-523 100V 0.15A Diodes Rect
Yangjie Technology
800,000
Marketplace
3,000 : $0.01300
Tape & Reel (TR)
-
Tape & Reel (TR)
Active------------
BZT52B10S
BAS316
DIODE GEN PURP 100V 250MA SOD323
Yangjie Technology
300,000
Marketplace
3,000 : $0.01300
Tape & Reel (TR)
-
Tape & Reel (TR)
ActiveStandard100 V250mA1.25 V @ 150 mAFast Recovery =< 500ns, > 200mA (Io)4 ns1 µA @ 75 V1.5pF @ 0V, 1MHzSurface MountSC-76, SOD-323SOD-323-65°C ~ 150°C
BAT46W
1N4448W
DIODE GEN PURP 100V 250MA SOD123
Yangjie Technology
300,000
Marketplace
3,000 : $0.01300
Tape & Reel (TR)
-
Tape & Reel (TR)
ActiveStandard100 V250mA1 V @ 100 mAFast Recovery =< 500ns, > 200mA (Io)4 ns2.5 µA @ 75 V4pF @ 0V, 1MHzSurface MountSOD-123SOD-123-55°C ~ 125°C
BAT46W
BAS16W
DIODE GEN PURP 75V 100MA SOD123
Yangjie Technology
300,000
Marketplace
3,000 : $0.01300
Tape & Reel (TR)
-
Tape & Reel (TR)
ActiveStandard75 V100mA1.25 V @ 150 mASmall Signal =< 200mA (Io), Any Speed6 ns1 µA @ 75 V2pF @ 0V, 1MHzSurface MountSOD-123SOD-123-55°C ~ 150°C
BZT52B10S
1N4448WS
SOD-323 75V 0.25A Diodes Recti
Yangjie Technology
300,000
Marketplace
3,000 : $0.01300
Tape & Reel (TR)
-
Tape & Reel (TR)
Active--------Surface Mount-SOD-323-
BAT46W
SD101AW
DIODE SCHOTTKY 60V 15MA SOD123
Yangjie Technology
300,000
Marketplace
3,000 : $0.01300
Tape & Reel (TR)
-
Tape & Reel (TR)
ActiveSchottky60 V15mA1 V @ 15 mASmall Signal =< 200mA (Io), Any Speed1 ns200 nA @ 50 V2pF @ 0V, 1MHzSurface MountSOD-123SOD-123-55°C ~ 125°C
BAT46W
1N4148W
DIODE GEN PURP 100V 150MA SOD123
Yangjie Technology
300,000
Marketplace
3,000 : $0.01300
Tape & Reel (TR)
-
Tape & Reel (TR)
ActiveStandard100 V150mA1.25 V @ 150 mASmall Signal =< 200mA (Io), Any Speed4 ns1 µA @ 75 V2pF @ 0V, 1MHzSurface MountSOD-123SOD-123-65°C ~ 150°C
BZT52B10S
1N4148WS
SOD-323 75V 0.15A Diodes Recti
Yangjie Technology
300,000
Marketplace
3,000 : $0.01300
Tape & Reel (TR)
-
Tape & Reel (TR)
Active------------
M3
M3
Diodes - Rectifiers - Single SMA
Yangjie Technology
500,000
Marketplace
5,000 : $0.01400
Tape & Reel (TR)
-
Tape & Reel (TR)
ActiveStandard200 V1A1.1 V @ 1 AStandard Recovery >500ns, > 200mA (Io)-10 µA @ 200 V15pF @ 4V, 1MHzSurface MountDO-214AC, SMASMAE-55°C ~ 150°C
BAV170
BAS116
DIODE GEN PURP 75V 200MA SOT23
Yangjie Technology
300,000
Marketplace
3,000 : $0.01400
Tape & Reel (TR)
-
Tape & Reel (TR)
ActiveStandard75 V200mA1.25 V @ 150 mASmall Signal =< 200mA (Io), Any Speed3 µs5 nA @ 75 V2pF @ 0V, 1MHzSurface MountTO-236-3, SC-59, SOT-23-3SOT-23-55°C ~ 150°C
BZT52B10S
BAS16WS
SOD-323 100V 0.2A Diodes Recti
Yangjie Technology
300,000
Marketplace
3,000 : $0.01400
Tape & Reel (TR)
-
Tape & Reel (TR)
Active------------
1N4148WT
BAS40X
SOD-523 40V 0.2A Diodes Rectif
Yangjie Technology
800,000
Marketplace
3,000 : $0.01500
Tape & Reel (TR)
-
Tape & Reel (TR)
Active------------
1N4148WT
BAS70X
SOD-523 70V 0.07A Diodes Recti
Yangjie Technology
800,000
Marketplace
3,000 : $0.01500
Tape & Reel (TR)
-
Tape & Reel (TR)
Active------------
1N4148WT
SD103AWX
SOD-523 40V 0.35A Diodes Recti
Yangjie Technology
800,000
Marketplace
8,000 : $0.01500
Tape & Reel (TR)
-
Tape & Reel (TR)
Active------------
1N4148WT
BAS516
DIODE GEN PURP 100V 250MA SOD523
Yangjie Technology
800,000
Marketplace
3,000 : $0.01500
Tape & Reel (TR)
-
Tape & Reel (TR)
ActiveStandard100 V250mA1.25 V @ 150 mAFast Recovery =< 500ns, > 200mA (Io)4 ns1 µA @ 75 V1pF @ 0V, 1MHzSurface MountSC-79, SOD-523SOD-523-55°C ~ 150°C
1N4148WT
BAS521
Diodes - Rectifiers - Single SOD
Yangjie Technology
800,000
Marketplace
8,000 : $0.01500
Tape & Reel (TR)
-
Tape & Reel (TR)
Active------------
BAT46W
SD103AW
DIODE SCHOTTKY 40V 350MA SOD123
Yangjie Technology
300,000
Marketplace
3,000 : $0.01500
Tape & Reel (TR)
-
Tape & Reel (TR)
ActiveSchottky40 V350mA600 mV @ 200 mAFast Recovery =< 500ns, > 200mA (Io)10 ns5 µA @ 30 V50pF @ 0V, 1MHzSurface MountSOD-123SOD-123-55°C ~ 125°C
BZT52B10S
BAV21WS
DIODE GEN PURP 200V 200MA SOD323
Yangjie Technology
300,000
Marketplace
3,000 : $0.01500
Tape & Reel (TR)
-
Tape & Reel (TR)
ActiveStandard200 V200mA1.25 V @ 200 mASmall Signal =< 200mA (Io), Any Speed50 ns100 nA @ 200 V1.5pF @ 0V, 1MHzSurface MountSC-76, SOD-323SOD-323-65°C ~ 150°C
BAT46W
BAV20W
DIODE GEN PURP 150V 200MA SOD123
Yangjie Technology
300,000
Marketplace
3,000 : $0.01500
Tape & Reel (TR)
-
Tape & Reel (TR)
ActiveStandard150 V200mA1.25 V @ 100 mAFast Recovery =< 500ns, > 200mA (Io)50 ns100 nA @ 150 V1.5pF @ 0V, 1MHzSurface MountSOD-123SOD-123-55°C ~ 150°C
BAT46W
MMSD4148
SOD-123 100V 0.2A Diodes Recti
Yangjie Technology
300,000
Marketplace
3,000 : $0.01500
Tape & Reel (TR)
-
Tape & Reel (TR)
Active------------
BAV170
BAS21
DIODE GEN PURP 250V 225MA SOT23
Yangjie Technology
300,000
Marketplace
3,000 : $0.01500
Tape & Reel (TR)
-
Tape & Reel (TR)
ActiveStandard250 V225mA1.25 V @ 200 mASmall Signal =< 200mA (Io), Any Speed50 ns100 nA @ 200 V5pF @ 0V, 1MHzSurface MountTO-236-3, SC-59, SOT-23-3SOT-23-65°C ~ 150°C
BAV170
BAT54
DIODE SCHOTTKY 30V 200MA SOT23
Yangjie Technology
300,000
Marketplace
3,000 : $0.01500
Tape & Reel (TR)
-
Tape & Reel (TR)
ActiveSchottky30 V200mA800 mV @ 100 mASmall Signal =< 200mA (Io), Any Speed5 ns2 µA @ 25 V10pF @ 1V, 1MHzSurface MountTO-236-3, SC-59, SOT-23-3SOT-23-55°C ~ 125°C
BAT46W
BAT54W
DIODE SCHOTTKY 30V 200MA SOD123
Yangjie Technology
300,000
Marketplace
3,000 : $0.01500
Tape & Reel (TR)
-
Tape & Reel (TR)
ActiveSchottky30 V200mA1 V @ 100 mASmall Signal =< 200mA (Io), Any Speed-2 µA @ 25 V10pF @ 0V, 1MHzSurface MountSOD-123SOD-123-55°C ~ 150°C
Showing
of 1,847

Yangjie Technology Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.