Vishay General Semiconductor - Diodes Division Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
411,679 In Stock | 1 : $0.23000 Cut Tape (CT) 3,000 : $0.04145 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 75 V | 150mA | 1.2 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 100 µA @ 100 V | 4pF @ 0V, 1MHz | Surface Mount | SC-76, SOD-323 | SOD-323 | -55°C ~ 150°C | ||
97,971 In Stock | 1 : $0.34000 Cut Tape (CT) 10,000 : $0.05076 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 500mA | 430 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 75 µA @ 30 V | 140pF @ 0V, 1MHz | Surface Mount | 0402 (1006 Metric) | CLP1006-2L | 150°C (Max) | ||
1,231,798 In Stock | 1 : $0.31000 Cut Tape (CT) 4,500 : $0.05472 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 1A | 500 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 250 µA @ 30 V | 65pF @ 4V, 1MHz | Surface Mount | MicroSMP | MicroSMP (DO-219AD) | -55°C ~ 150°C | |||
164,323 In Stock | 1 : $0.32000 Cut Tape (CT) 4,500 : $0.05526 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 550 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 200 µA @ 40 V | 50pF @ 4V, 1MHz | Surface Mount | MicroSMP | MicroSMP (DO-219AD) | -55°C ~ 150°C | |||
52,669 In Stock | 1 : $0.37000 Cut Tape (CT) 5,500 : $0.05603 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 1000 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | - | 5 µA @ 1000 V | 15pF @ 4V, 1MHz | Through Hole | DO-204AL, DO-41, Axial | DO-204AL (DO-41) | -50°C ~ 150°C | ||
291,320 In Stock | 1 : $0.38000 Cut Tape (CT) 3,000 : $0.07004 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 350mA | 600 mV @ 200 mA | Fast Recovery =< 500ns, > 200mA (Io) | 10 ns | 5 µA @ 30 V | 50pF @ 0V, 1MHz | Surface Mount | SC-76, SOD-323 | SOD-323 | -55°C ~ 125°C | ||
126,826 In Stock | 1 : $0.39000 Cut Tape (CT) 3,000 : $0.07210 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 150mA | 1 V @ 250 mA | Small Signal =< 200mA (Io), Any Speed | - | 5 µA @ 75 V | 10pF @ 0V, 1MHz | Surface Mount | SOD-123 | SOD-123 | 125°C (Max) | ||
65,936 In Stock | 1 : $0.38000 Cut Tape (CT) 7,500 : $0.07879 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 1A | 750 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 200 µA @ 60 V | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -65°C ~ 150°C | |||
188,541 In Stock | 1 : $0.39000 Cut Tape (CT) 1,800 : $0.09682 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 1A | 750 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 200 µA @ 60 V | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -65°C ~ 150°C | ||
104,104 In Stock | 1 : $0.40000 Cut Tape (CT) 1,800 : $0.09971 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 1A | 920 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 25 ns | 5 µA @ 200 V | 10pF @ 4V, 1MHz | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -55°C ~ 150°C | ||
175,789 In Stock | 1 : $0.47000 Cut Tape (CT) 3,000 : $0.10382 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1000 V | 1.5A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 1.8 µs | 10 µA @ 1000 V | 4pF @ 4V, 1MHz | Surface Mount | DO-219AB | DO-219AB (SMF) | -55°C ~ 150°C | ||
433,532 In Stock | 1 : $0.49000 Cut Tape (CT) 1,800 : $0.10447 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 500 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 200 µA @ 40 V | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -65°C ~ 125°C | ||
20,709 In Stock | 1 : $0.41000 Cut Tape (CT) 3,200 : $0.11540 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 450 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 40 V | 115pF @ 5V, 1MHz | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | -55°C ~ 150°C | ||
452,885 In Stock | 1 : $0.44000 Cut Tape (CT) 7,500 : $0.11686 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Avalanche | 1000 V | 1.5A | 1.7 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 5 µA @ 1000 V | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -55°C ~ 150°C | ||
29,980 In Stock | 1 : $0.43000 Cut Tape (CT) 7,500 : $0.11946 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 400 V | 1A | 1 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 10 µA @ 400 V | 15pF @ 4V, 1MHz | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -55°C ~ 150°C | |||
99,707 In Stock | 1 : $0.39000 Cut Tape (CT) 1,800 : $0.11996 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Avalanche | 1000 V | 1.5A | 1.15 V @ 1.5 A | Standard Recovery >500ns, > 200mA (Io) | 4 µs | 1 µA @ 1000 V | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -55°C ~ 150°C | ||
60,400 In Stock | 1 : $0.39000 Cut Tape (CT) 1,800 : $0.12051 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 1A | 770 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 µA @ 100 V | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | 175°C (Max) | ||
17,641 In Stock | 1 : $0.43000 Cut Tape (CT) 3,000 : $0.12168 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 2A | 860 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 5 µA @ 100 V | 70pF @ 4V, 1MHz | Surface Mount | DO-219AB | DO-219AB (SMF) | -55°C ~ 175°C | |||
169,893 In Stock | 1 : $0.41000 Cut Tape (CT) 1,500 : $0.12589 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 400 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | - | 10 µA @ 400 V | 8pF @ 4V, 1MHz | Surface Mount | DO-213AB, MELF (Glass) | DO-213AB | -65°C ~ 175°C | |||
140,417 In Stock | 1 : $0.41000 Cut Tape (CT) 1,500 : $0.12589 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1000 V | 1A | 1.2 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | - | 10 µA @ 1000 V | 8pF @ 4V, 1MHz | Surface Mount | DO-213AB, MELF (Glass) | DO-213AB | -65°C ~ 175°C | |||
76,997 In Stock | 1 : $0.46000 Cut Tape (CT) 3,000 : $0.13076 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 2A | 550 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 150 µA @ 40 V | 110pF @ 4V, 1MHz | Surface Mount | DO-220AA | DO-220AA (SMP) | -55°C ~ 150°C | |||
89,519 In Stock | 1 : $0.48000 Cut Tape (CT) 3,000 : $0.13766 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 2A | 800 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 µA @ 100 V | 65pF @ 4V, 1MHz | Surface Mount | DO-220AA | DO-220AA (SMP) | -55°C ~ 175°C | |||
81,397 In Stock | 1 : $0.42000 Cut Tape (CT) 7,500 : $0.13845 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 3A | 1.7 V @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 41 ns | 3 µA @ 600 V | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -55°C ~ 175°C | |||
24,754 In Stock | 1 : $0.45000 Cut Tape (CT) 1,500 : $0.13998 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1000 V | 1A | 1.2 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | - | 10 µA @ 1000 V | 8pF @ 4V, 1MHz | Surface Mount | DO-213AB, MELF (Glass) | DO-213AB | -65°C ~ 175°C | |||
4,330 In Stock | 1 : $0.45000 Cut Tape (CT) 1,500 : $0.13998 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 400 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | - | 10 µA @ 400 V | 8pF @ 4V, 1MHz | Surface Mount | DO-213AB, MELF (Glass) | DO-213AB | -65°C ~ 175°C |