Showing
of 256
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SC-76A
1SS352,H3F
DIODE GEN PURP 80V 100MA SC76-2
Toshiba Semiconductor and Storage
371,964
In Stock
1 : $0.17000
Cut Tape (CT)
3,000 : $0.03019
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard80 V100mA1.2 V @ 100 mASmall Signal =< 200mA (Io), Any Speed4 ns500 nA @ 80 V3pF @ 0V, 1MHzSurface MountSC-76ASC-76-2125°C (Max)
556,688
In Stock
1 : $0.20000
Cut Tape (CT)
3,000 : $0.03348
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky30 V200mA280 mV @ 10 mASmall Signal =< 200mA (Io), Any Speed-5 µA @ 30 V17pF @ 0V, 1MHzSurface MountSC-76, SOD-323USC125°C (Max)
907,933
In Stock
1 : $0.32000
Cut Tape (CT)
3,000 : $0.05386
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky30 V800mA220 mV @ 10 mAFast Recovery =< 500ns, > 200mA (Io)-50 µA @ 30 V170pF @ 0V, 1MHzSurface MountSC-76, SOD-323USC125°C (Max)
309,671
In Stock
1 : $0.35000
Cut Tape (CT)
3,000 : $0.06254
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky30 V1A230 mV @ 100 mAFast Recovery =< 500ns, > 200mA (Io)-500 µA @ 30 V135pF @ 0V, 1MHzSurface MountSC-76, SOD-323USC125°C (Max)
142,041
In Stock
1 : $0.37000
Cut Tape (CT)
10,000 : $0.07045
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky40 V1.5A550 mV @ 1.5 AFast Recovery =< 500ns, > 200mA (Io)-200 µA @ 40 V170pF @ 0V, 1MHzSurface Mount2-SMD, No LeadCST2C125°C (Max)
66,461
In Stock
1 : $0.35000
Cut Tape (CT)
3,000 : $0.09484
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky30 V2A470 mV @ 2 AFast Recovery =< 500ns, > 200mA (Io)-60 µA @ 30 V380pF @ 0V, 1MHzSurface Mount2-SMD, Flat LeadUS2H150°C (Max)
46,585
In Stock
1 : $0.36000
Cut Tape (CT)
3,000 : $0.09800
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky30 V2A410 mV @ 2 AFast Recovery =< 500ns, > 200mA (Io)-500 µA @ 30 V390pF @ 0V, 1MHzSurface Mount2-SMD, Flat LeadUS2H150°C (Max)
52,230
In Stock
1 : $0.38000
Cut Tape (CT)
3,000 : $0.10274
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky30 V1A360 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)-1.5 mA @ 30 V40pF @ 10V, 1MHzSurface MountSOD-123FS-FLAT (1.6x3.5)-40°C ~ 125°C
95,207
In Stock
1 : $0.45000
Cut Tape (CT)
3,000 : $0.12171
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky40 V1A510 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)-100 µA @ 40 V47pF @ 10V, 1MHzSurface MountSOD-123FS-FLAT (1.6x3.5)-40°C ~ 150°C
103,958
In Stock
1 : $0.51000
Cut Tape (CT)
3,000 : $0.13752
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard200 V1A980 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)35 ns10 µA @ 200 V-Surface MountSOD-123FS-FLAT (1.6x3.5)-40°C ~ 150°C
44,010
In Stock
1 : $0.53000
Cut Tape (CT)
3,000 : $0.17877
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky30 V2A370 mV @ 2 AFast Recovery =< 500ns, > 200mA (Io)-3 mA @ 30 V130pF @ 10V, 1MHzSurface MountSOD-128M-FLAT (2.4x3.8)-40°C ~ 125°C
19,564
In Stock
1 : $0.76000
Cut Tape (CT)
3,000 : $0.28929
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky30 V5A370 mV @ 5 AFast Recovery =< 500ns, > 200mA (Io)-8 mA @ 30 V330pF @ 10V, 1MHzSurface MountSOD-128M-FLAT (2.4x3.8)-40°C ~ 125°C
186,024
In Stock
1 : $0.76000
Cut Tape (CT)
3,000 : $0.28930
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky30 V5A450 mV @ 5 AFast Recovery =< 500ns, > 200mA (Io)-800 µA @ 30 V330pF @ 10V, 1MHzSurface MountSOD-128M-FLAT (2.4x3.8)-40°C ~ 150°C
SOD-882 CST2
CTS520,L3F
DIODE SCHOTTKY 30V 200MA CST2
Toshiba Semiconductor and Storage
694,483
In Stock
1 : $0.20000
Cut Tape (CT)
10,000 : $0.02576
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky30 V200mA600 mV @ 200 mASmall Signal =< 200mA (Io), Any Speed-5 µA @ 30 V16pF @ 0V, 1MHzSurface MountSOD-882CST2125°C (Max)
SOD-882 CST2
CTS521,L3F
DIODE SCHOTTKY 30V 200MA CST2
Toshiba Semiconductor and Storage
184,309
In Stock
1 : $0.20000
Cut Tape (CT)
10,000 : $0.02576
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky30 V200mA500 mV @ 200 mASmall Signal =< 200mA (Io), Any Speed-30 µA @ 30 V25pF @ 0V, 1MHzSurface MountSOD-882CST2125°C (Max)
43,529
In Stock
1 : $0.17000
Cut Tape (CT)
8,000 : $0.02848
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky30 V200mA500 mV @ 200 mASmall Signal =< 200mA (Io), Any Speed-30 µA @ 30 V26pF @ 0V, 1MHzSurface MountSC-79, SOD-523ESC125°C (Max)
DIODE GEN PURP 100V 250MA USC
BAS316,H3F
DIODE GEN PURP 100V 250MA USC
Toshiba Semiconductor and Storage
3,555
In Stock
1 : $0.17000
Cut Tape (CT)
3,000 : $0.03012
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard100 V250mA1.25 V @ 150 mAFast Recovery =< 500ns, > 200mA (Io)3 ns200 nA @ 80 V0.35pF @ 0V, 1MHzSurface MountSC-76, SOD-323USC150°C (Max)
91,640
In Stock
1 : $0.19000
Cut Tape (CT)
8,000 : $0.03086
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard80 V100mA1.3 V @ 100 mASmall Signal =< 200mA (Io), Any Speed-10 nA @ 80 V6pF @ 0V, 1MHzSurface MountSC-79, SOD-523SC-79150°C (Max)
180,996
In Stock
1 : $0.24000
Cut Tape (CT)
10,000 : $0.03091
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard80 V100mA1.2 V @ 100 mASmall Signal =< 200mA (Io), Any Speed4 ns500 nA @ 80 V0.5pF @ 0V, 1MHzSurface MountSOD-882CST2150°C (Max)
31,245
In Stock
1 : $0.20000
Cut Tape (CT)
8,000 : $0.03106
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky40 V100mA600 mV @ 100 mASmall Signal =< 200mA (Io), Any Speed-5 µA @ 40 V25pF @ 0V, 1MHzSurface MountSC-79, SOD-523ESC125°C (Max)
20,752
In Stock
1 : $0.20000
Cut Tape (CT)
8,000 : $0.03106
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky10 V100mA500 mV @ 100 mASmall Signal =< 200mA (Io), Any Speed-20 µA @ 10 V40pF @ 0V, 1MHzSurface MountSC-79, SOD-523ESC125°C (Max)
8,146
In Stock
1 : $0.19000
Cut Tape (CT)
3,000 : $0.03263
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky40 V100mA600 mV @ 100 mASmall Signal =< 200mA (Io), Any Speed-5 µA @ 40 V11pF @ 0V, 1MHzSurface MountSC-76, SOD-323USC125°C (Max)
78,670
In Stock
1 : $0.20000
Cut Tape (CT)
3,000 : $0.03348
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky10 V100mA500 mV @ 100 mASmall Signal =< 200mA (Io), Any Speed-20 µA @ 10 V40pF @ 0V, 1MHzSurface MountSC-76, SOD-323USC125°C (Max)
7,270
In Stock
1 : $0.20000
Cut Tape (CT)
3,000 : $0.03348
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky20 V50mA550 mV @ 50 mASmall Signal =< 200mA (Io), Any Speed-500 nA @ 20 V3.9pF @ 0V, 1MHzSurface MountSC-76, SOD-323USC125°C (Max)
101,497
In Stock
1 : $0.27000
Cut Tape (CT)
10,000 : $0.03434
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky20 V50mA550 mV @ 50 mASmall Signal =< 200mA (Io), Any Speed-500 nA @ 20 V3.9pF @ 0V, 1MHzSurface Mount2-SMD, Flat LeadfSC125°C (Max)
Showing
of 256

Toshiba Semiconductor and Storage Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.