Showing
of 625
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
APT60S20BG
APT60DQ60BG
DIODE GP 600V 60A TO247
Microchip Technology
814
In Stock
1 : $1.86000
Tube
-
Tube
ActiveStandard600 V60A2.4 V @ 60 AFast Recovery =< 500ns, > 200mA (Io)35 ns25 µA @ 600 V-Through HoleTO-247-2TO-247 [B]-55°C ~ 175°C
TO-247-2
APT30D60BG
DIODE GP 600V 30A TO247
Microchip Technology
1,820
In Stock
1 : $2.29000
Tube
-
Tube
ActiveStandard600 V30A1.8 V @ 30 AFast Recovery =< 500ns, > 200mA (Io)85 ns250 µA @ 600 V-Through HoleTO-247-2TO-247 [B]-55°C ~ 175°C
DIODE GEN PURP 1.6KV 45A TO247-2
WND45P16WQ
DIODE GEN PURP 1.6KV 45A TO247-2
WeEn Semiconductors
928
In Stock
1 : $2.94000
Tube
-
Tube
ActiveStandard1600 V45A1.4 V @ 45 AStandard Recovery >500ns, > 200mA (Io)-10 µA @ 1600 V-Through HoleTO-247-2TO-247-2150°C
TO-247-2
APT60D60BG
DIODE GP 600V 60A TO247
Microchip Technology
6,303
In Stock
1 : $3.29000
Tube
-
Tube
ActiveStandard600 V60A1.8 V @ 60 AFast Recovery =< 500ns, > 200mA (Io)130 ns250 µA @ 600 V-Through HoleTO-247-2TO-247 [B]-55°C ~ 175°C
APT75DQ120BG
APT75DQ120BG
DIODE GP 1.2KV 75A TO247
Microchip Technology
1,007
In Stock
1 : $3.29000
Tube
-
Tube
ActiveStandard1200 V75A3.1 V @ 75 AFast Recovery =< 500ns, > 200mA (Io)325 ns100 µA @ 1200 V-Through HoleTO-247-2TO-247 [B]-55°C ~ 175°C
APT60S20BG
APT60S20BG
DIODE SCHOTTKY 200V 75A TO247
Microchip Technology
376
In Stock
1 : $3.87000
Tube
-
Tube
ActiveSchottky200 V75A900 mV @ 60 AFast Recovery =< 500ns, > 200mA (Io)55 ns1 mA @ 200 V-Through HoleTO-247-2TO-247 [B]-55°C ~ 150°C
515
In Stock
1 : $4.98000
Tube
Tube
ActiveStandard1200 V65A1.12 V @ 65 AStandard Recovery >500ns, > 200mA (Io)-100 µA @ 1200 V-Through HoleTO-247-2TO-247AD-40°C ~ 150°C
GP3D050A120B
GP3D005A170B
DIODE SIL CARB 1.7KV 21A TO247-2
SemiQ
4,777
In Stock
1 : $5.54000
Tube
Tube
ActiveSiC (Silicon Carbide) Schottky1700 V21A1.65 V @ 5 ANo Recovery Time > 500mA (Io)0 ns20 µA @ 1700 V347pF @ 1V, 1MHzThrough HoleTO-247-2TO-247-2-55°C ~ 175°C
TO-247-2-Series
DSEP30-12A
DIODE GEN PURP 1.2KV 30A TO247AD
IXYS
1,336
In Stock
1 : $5.71000
Tube
Tube
ActiveStandard1200 V30A2.74 V @ 30 AFast Recovery =< 500ns, > 200mA (Io)40 ns250 µA @ 1200 V-Through HoleTO-247-2TO-247AD-55°C ~ 175°C
TO-247-2
APT100S20BG
DIODE SCHOTTKY 200V 120A TO247
Microchip Technology
13
In Stock
1 : $5.72000
Tube
-
Tube
ActiveSchottky200 V120A950 mV @ 100 AFast Recovery =< 500ns, > 200mA (Io)70 ns2 mA @ 200 V-Through HoleTO-247-2TO-247 [B]-55°C ~ 150°C
1,526
In Stock
1 : $8.75000
Tube
Tube
ActiveStandard1200 V16A3 V @ 16 AFast Recovery =< 500ns, > 200mA (Io)90 ns20 µA @ 1200 V-Through HoleTO-247-2TO-247AC Modified-55°C ~ 150°C
TO-247-2-Series
DSEI120-06A
DIODE GEN PURP 600V 77A TO247AD
IXYS
605
In Stock
1 : $10.85000
Tube
Tube
ActiveStandard600 V77A1.3 V @ 70 AFast Recovery =< 500ns, > 200mA (Io)50 ns3 mA @ 600 V-Through HoleTO-247-2TO-247AD-40°C ~ 150°C
GD15MPS17H
GD15MPS17H
DIODE SIL CARB 1.7KV 36A TO247-2
GeneSiC Semiconductor
206
In Stock
1 : $11.13000
Tube
Tube
ActiveSiC (Silicon Carbide) Schottky1700 V36A1.8 V @ 15 ANo Recovery Time > 500mA (Io)0 ns20 µA @ 1700 V1082pF @ 1V, 1MHzThrough HoleTO-247-2TO-247-2-55°C ~ 175°C
TO-247-2-Series
DSDI60-18A
DIODE GEN PURP 1.8KV 63A TO247AD
IXYS
2,797
In Stock
1 : $12.48000
Tube
-
Tube
ActiveStandard1800 V63A4.1 V @ 70 AFast Recovery =< 500ns, > 200mA (Io)300 ns2 mA @ 1800 V-Through HoleTO-247-2TO-247AD-40°C ~ 150°C
UJ3D1725K2
UJ3D1725K2
DIODE SIL CARB 1.7KV 25A TO247-2
Qorvo
5,295
In Stock
1 : $15.48000
Tube
Tube
ActiveSiC (Silicon Carbide) Schottky1700 V25A1.7 V @ 25 ANo Recovery Time > 500mA (Io)0 ns360 µA @ 1700 V1500pF @ 1V, 1MHzThrough HoleTO-247-2TO-247-2-55°C ~ 175°C
GD25MPS17H
GD25MPS17H
DIODE SIL CARB 1.7KV 56A TO247-2
GeneSiC Semiconductor
1,696
In Stock
1 : $18.01000
Tube
Tube
ActiveSiC (Silicon Carbide) Schottky1700 V56A1.8 V @ 25 ANo Recovery Time > 500mA (Io)0 ns20 µA @ 1700 V1083pF @ 1V, 1MHzThrough HoleTO-247-2TO-247-2-55°C ~ 175°C
NDSH25170A
NDSH25170A
DIODE SIL CARB 1.7KV 25A TO247-2
onsemi
936
In Stock
1 : $19.27000
Tube
-
Tube
ActiveSiC (Silicon Carbide) Schottky1700 V25A1.75 V @ 25 ANo Recovery Time > 500mA (Io)0 ns40 µA @ 1700 V2025pF @ 1V, 100kHzThrough HoleTO-247-2TO-247-2-55°C ~ 175°C
UJ3D12x0K2
UJ3D1250K2
DIODE SIL CARB 1.2KV 50A TO247-2
Qorvo
9,849
In Stock
1 : $21.85000
Tube
-
Tube
ActiveSiC (Silicon Carbide) Schottky1200 V50A1.7 V @ 50 ANo Recovery Time > 500mA (Io)0 ns400 µA @ 1200 V2340pF @ 1V, 1MHzThrough HoleTO-247-2TO-247-2-55°C ~ 175°C
IDWD40G120C5XKSA1
IDWD40G120C5XKSA1
DIODE SIL CARB 1.2KV 110A TO247
Infineon Technologies
964
In Stock
1 : $23.85000
Tube
Tube
ActiveSiC (Silicon Carbide) Schottky1200 V110A1.65 V @ 40 ANo Recovery Time > 500mA (Io)0 ns332 µA @ 1200 V2592pF @ 1V, 1MHzThrough HoleTO-247-2PG-TO247-2-55°C ~ 175°C
to-247-2-generic_creeimg
C4D40120H
DIODE SIL CARB 1.2KV 128A TO247
Wolfspeed, Inc.
150
In Stock
1 : $27.70000
Tube
-
Tube
ActiveSiC (Silicon Carbide) Schottky1200 V128A1.8 V @ 40 ANo Recovery Time > 500mA (Io)-300 µA @ 1200 V2809pF @ 0V, 1MHzThrough HoleTO-247-2TO-247-2-55°C ~ 175°C
TO2472
GD60MPS17H
DIODE SIL CARB 1.7KV 122A TO247
GeneSiC Semiconductor
313
In Stock
1 : $46.08000
Tube
Tube
ActiveSiC (Silicon Carbide) Schottky1700 V122A1.8 V @ 60 AFast Recovery =< 500ns, > 200mA (Io)-40 µA @ 1700 V4577pF @ 1V, 1MHzThrough HoleTO-247-2TO-247-2-55°C ~ 175°C
GD25MPS17H
GC50MPS33H
DIODE SIL CARB 3.3KV 50A TO247-2
GeneSiC Semiconductor
182
In Stock
1 : $244.85000
Tube
Tube
ActiveSiC (Silicon Carbide) Schottky3300 V50A-No Recovery Time > 500mA (Io)0 ns--Through HoleTO-247-2TO-247-2175°C
TO-247-2
APT30DQ60BG
DIODE GP 600V 30A TO247
Microchip Technology
1,081
In Stock
1 : $1.38000
Tube
-
Tube
ActiveStandard600 V30A2.4 V @ 30 AFast Recovery =< 500ns, > 200mA (Io)30 ns25 µA @ 600 V-Through HoleTO-247-2TO-247 [B]-55°C ~ 175°C
TO-247-2
APT40DQ60BG
DIODE GP 600V 40A TO247
Microchip Technology
6,361
In Stock
1 : $1.83000
Tube
-
Tube
ActiveStandard600 V40A2.4 V @ 40 AFast Recovery =< 500ns, > 200mA (Io)25 ns25 µA @ 600 V-Through HoleTO-247-2TO-247 [B]-55°C ~ 175°C
TO-247AC
SDUR6030W
DIODE GEN PURP 300V 60A TO247AC
SMC Diode Solutions
8,440
In Stock
1 : $2.45000
Tube
-
Tube
ActiveStandard300 V60A1.4 V @ 60 AFast Recovery =< 500ns, > 200mA (Io)45 ns10 µA @ 300 V-Through HoleTO-247-2TO-247AC-55°C ~ 150°C
Showing
of 625

TO-247-2 Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.