TO-220-2 Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,502 In Stock | 1 : $1.13000 Tube | - | Tube | Active | Standard | 300 V | 20A | 1.3 V @ 20 A | Fast Recovery =< 500ns, > 200mA (Io) | 45 ns | 40 µA @ 300 V | - | Through Hole | TO-220-2 | TO-220AC | -55°C ~ 150°C | ||
4,607 In Stock | 1 : $1.50000 Tube | Tube | Active | Standard | 600 V | 8A | 3.15 V @ 8 A | Fast Recovery =< 500ns, > 200mA (Io) | 11.1 ns | 250 µA @ 600 V | 25pF @ 10V, 1MHz | Through Hole | TO-220-2 | TO-220AC | 150°C (Max) | |||
1,000 In Stock | 1 : $1.54000 Tube | Tube | Active | Standard | 300 V | 30A | 1.95 V @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | 13.7 ns | 250 µA @ 300 V | - | Through Hole | TO-220-2 | TO-220AC | 150°C (Max) | |||
47,244 In Stock | 1 : $1.60000 Tube | - | Tube | Active | Schottky | 100 V | 8A | 880 mV @ 16 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 550 µA @ 100 V | 500pF @ 5V, 1MHz | Through Hole | TO-220-2 | TO-220AC | -55°C ~ 175°C | ||
11,737 In Stock | 1 : $2.19000 Tube | Tube | Active | Standard | 600 V | 8A | 1.5 V @ 8 A | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 20 µA @ 600 V | - | Through Hole | TO-220-2 | TO-220AC | -40°C ~ 150°C | |||
1,869 In Stock | 1 : $4.66000 Tube | - | Tube | Active | SiC (Silicon Carbide) Schottky | 650 V | 24A | 1.35 V @ 10 A | No Recovery Time > 500mA (Io) | 0 ns | 33 µA @ 420 V | 495pF @ 1V, 1MHz | Through Hole | TO-220-2 | PG-TO220-2 | -55°C ~ 175°C | ||
9,443 In Stock | 1 : $5.10000 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 650 V | 12A | 1.45 V @ 12 A | No Recovery Time > 500mA (Io) | 0 ns | 50 µA @ 600 V | 750pF @ 0V, 1MHz | Through Hole | TO-220-2 | TO-220AC | -40°C ~ 175°C | |||
2,209 In Stock | 1 : $6.49000 Tube | - | Tube | Active | SiC (Silicon Carbide) Schottky | 650 V | 34A | 1.35 V @ 16 A | No Recovery Time > 500mA (Io) | 0 ns | 53 µA @ 420 V | 783pF @ 1V, 1MHz | Through Hole | TO-220-2 | PG-TO220-2 | -55°C ~ 175°C | ||
4,212 In Stock | 1 : $6.55000 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 1200 V | 10A | 1.5 V @ 10 A | No Recovery Time > 500mA (Io) | 0 ns | 60 µA @ 1200 V | 725pF @ 0V, 1MHz | Through Hole | TO-220-2 | TO-220AC | -40°C ~ 175°C | |||
3,479 In Stock This product has a maximum purchase limit | 1 : $6.88000 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 600 V | 12A | 2.1 V @ 12 A | No Recovery Time > 500mA (Io) | 0 ns | 100 µA @ 600 V | 310pF @ 1V, 1MHz | Through Hole | TO-220-2 | PG-TO220-2-1 | -55°C ~ 175°C | |||
1,971 In Stock | 1 : $8.11000 Tube | - | Tube | Active | SiC (Silicon Carbide) Schottky | 650 V | 41A | 1.35 V @ 20 A | No Recovery Time > 500mA (Io) | 0 ns | 67 µA @ 420 V | 970pF @ 1V, 1MHz | Through Hole | TO-220-2 | PG-TO220-2 | -55°C ~ 175°C | ||
1,789 In Stock | 1 : $8.71000 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 650 V | 20A | 1.7 V @ 20 A | No Recovery Time > 500mA (Io) | 0 ns | 210 µA @ 650 V | 590pF @ 1V, 1MHz | Through Hole | TO-220-2 | PG-TO220-2-1 | -55°C ~ 175°C | |||
2,623 In Stock | 1 : $12.95000 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 1200 V | 56A | 1.8 V @ 20 A | No Recovery Time > 500mA (Io) | 0 ns | 123 µA @ 1200 V | 1050pF @ 1V, 1MHz | Through Hole | TO-220-2 | PG-TO220-2-1 | -55°C ~ 175°C | |||
5,592 In Stock | 1 : $0.67000 Tube | - | Tube | Active | Schottky | 45 V | - | 650 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 45 V | 400pF @ 5V, 1MHz | Through Hole | TO-220-2 | TO-220AC | -55°C ~ 150°C | ||
1,537 In Stock | 1 : $0.67000 Tube | - | Tube | Active | Schottky | 60 V | - | 800 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 60 V | 400pF @ 5V, 1MHz | Through Hole | TO-220-2 | TO-220AC | -55°C ~ 150°C | ||
31,057 In Stock | 1 : $0.69000 Tube | - | Tube | Active | Schottky | 60 V | - | 750 mV @ 7.5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 60 V | - | Through Hole | TO-220-2 | TO-220AC | -55°C ~ 150°C | ||
9,543 In Stock | 1 : $0.68000 Tube | - | Tube | Active | Schottky | 100 V | - | 850 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 100 V | - | Through Hole | TO-220-2 | TO-220AC | -55°C ~ 150°C | ||
1,205 In Stock | 1 : $0.70000 Tube | - | Tube | Active | Standard | 600 V | 15A | 2.4 V @ 15 A | Fast Recovery =< 500ns, > 200mA (Io) | 19 ns | 25 µA @ 600 V | - | Through Hole | TO-220-2 | TO-220 [K] | -55°C ~ 175°C | ||
2,196 In Stock | 1 : $0.82000 Tube | - | Tube | Active | Schottky | 45 V | 10A | 570 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 2 mA @ 45 V | 900pF @ 5V, 1MHz | Through Hole | TO-220-2 | TO-220AC | -55°C ~ 175°C | ||
15,824 In Stock | 1 : $0.88000 Tube | - | Tube | Active | Schottky | 200 V | 15A | 920 mV @ 15 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 550 µA @ 200 V | 300pF @ 5V, 1MHz | Through Hole | TO-220-2 | TO-220AC | -55°C ~ 175°C | ||
2,065 In Stock | 1 : $0.88000 Tube | - | Tube | Active | Standard | 300 V | 15A | 1.26 V @ 15 A | Fast Recovery =< 500ns, > 200mA (Io) | 45 ns | 10 µA @ 300 V | - | Through Hole | TO-220-2 | TO-220AC | -55°C ~ 175°C | ||
6,796 In Stock | 1 : $0.91000 Tube | Tube | Active | Standard, Reverse Polarity | 200 V | 8A | 975 mV @ 8 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 5 µA @ 200 V | - | Through Hole | TO-220-2 | TO-220AC | -65°C ~ 175°C | |||
5,968 In Stock | 1 : $0.91000 Tube | - | Tube | Active | Schottky | 45 V | 6A | 730 mV @ 12 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 800 µA @ 45 V | 400pF @ 5V, 1MHz | Through Hole | TO-220-2 | TO-220AC | -55°C ~ 175°C | ||
19,916 In Stock | 1 : $0.92000 Tube | - | Tube | Active | Schottky | 45 V | 10A | 570 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 45 V | - | Through Hole | TO-220-2 | TO-220AC | -65°C ~ 150°C | ||
6,267 In Stock | 1 : $0.94000 Tube | - | Tube | Active | Schottky | 60 V | - | 750 mV @ 16 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 60 V | - | Through Hole | TO-220-2 | TO-220AC | -55°C ~ 150°C |