Showing
of 521
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOD-128
RR1LAM4STR
DIODE GEN PURP 400V 1A PMDTM
Rohm Semiconductor
110,804
In Stock
1 : $0.46000
Cut Tape (CT)
3,000 : $0.12487
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsStandard400 V1A1.1 V @ 1 AStandard Recovery >500ns, > 200mA (Io)-10 µA @ 400 V---Surface MountSOD-128PMDTM150°C (Max)
SOD-128 Top
PMEG3020EP,115
DIODE SCHOTTKY 30V 2A SOD128
Nexperia USA Inc.
81,188
In Stock
1 : $0.47000
Cut Tape (CT)
3,000 : $0.12626
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky30 V2A360 mV @ 2 AFast Recovery =< 500ns, > 200mA (Io)-3 mA @ 30 V325pF @ 1V, 1MHz--Surface MountSOD-128SOD-128/CFP5150°C (Max)
SOD-128 Top
PMEG4030EP,115
DIODE SCHOTTKY 40V 3A SOD128
Nexperia USA Inc.
102,333
In Stock
1 : $0.47000
Cut Tape (CT)
3,000 : $0.15791
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky40 V3A490 mV @ 3 AFast Recovery =< 500ns, > 200mA (Io)-200 µA @ 40 V350pF @ 1V, 1MHz--Surface MountSOD-128SOD-128/CFP5150°C (Max)
SOD-128 Top
PMEG6030ETPX
DIODE SCHOTTKY 60V 3A SOD128
Nexperia USA Inc.
95,620
In Stock
1 : $0.47000
Cut Tape (CT)
3,000 : $0.15791
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky60 V3A530 mV @ 3 AFast Recovery =< 500ns, > 200mA (Io)12 ns200 µA @ 60 V360pF @ 1V, 1MHz--Surface MountSOD-128SOD-128/CFP5175°C (Max)
SOD-128 Top
PMEG6030ELPX
DIODE SCHOTTKY 60V 3A SOD128
Nexperia USA Inc.
87,048
In Stock
1 : $0.50000
Cut Tape (CT)
3,000 : $0.16998
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky60 V3A670 mV @ 3 AFast Recovery =< 500ns, > 200mA (Io)12 ns1 µA @ 60 V315pF @ 1V, 1MHz--Surface MountSOD-128SOD-128/CFP5175°C (Max)
SOD-128 Top
PMEG6030EP,115
DIODE SCHOTTKY 60V 3A SOD128
Nexperia USA Inc.
30,296
In Stock
1 : $0.51000
Cut Tape (CT)
3,000 : $0.17324
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky60 V3A530 mV @ 3 AFast Recovery =< 500ns, > 200mA (Io)-200 µA @ 60 V360pF @ 1V, 1MHz--Surface MountSOD-128SOD-128/CFP5150°C (Max)
SOD-128 Top
PMEG6030EVPX
DIODE SCHOTTKY 60V 3A SOD128
Nexperia USA Inc.
148,604
In Stock
1 : $0.53000
Cut Tape (CT)
3,000 : $0.17803
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky60 V3A475 mV @ 3 AFast Recovery =< 500ns, > 200mA (Io)20 ns400 µA @ 60 V575pF @ 1V, 1MHz--Surface MountSOD-128SOD-128/CFP5175°C (Max)
44,043
In Stock
1 : $0.53000
Cut Tape (CT)
3,000 : $0.17877
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky30 V2A370 mV @ 2 AFast Recovery =< 500ns, > 200mA (Io)-3 mA @ 30 V130pF @ 10V, 1MHz--Surface MountSOD-128M-FLAT (2.4x3.8)-40°C ~ 125°C
SOD-128 Top
PMEG3030EP,115
DIODE SCHOTTKY 30V 3A SOD128
Nexperia USA Inc.
177,858
In Stock
1 : $0.54000
Cut Tape (CT)
3,000 : $0.18249
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky30 V3A360 mV @ 3 AFast Recovery =< 500ns, > 200mA (Io)-5 mA @ 30 V470pF @ 1V, 1MHz--Surface MountSOD-128SOD-128/CFP5150°C (Max)
SOD-128 Top
PMEG10030ELPX
DIODE SCHOTT 100V 3A SOD128/CFP5
Nexperia USA Inc.
560,191
In Stock
1 : $0.56000
Cut Tape (CT)
3,000 : $0.19023
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky100 V3A770 mV @ 3 AFast Recovery =< 500ns, > 200mA (Io)8 ns450 nA @ 100 V200pF @ 1V, 1MHz--Surface MountSOD-128SOD-128/CFP5175°C (Max)
SOD-128 Top
PMEG4050ETP,115
DIODE SCHOTTKY 40V 5A SOD128
Nexperia USA Inc.
44,465
In Stock
1 : $0.60000
Cut Tape (CT)
3,000 : $0.20037
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky40 V5A490 mV @ 5 AFast Recovery =< 500ns, > 200mA (Io)-300 µA @ 40 V600pF @ 1V, 1MHz--Surface MountSOD-128SOD-128/CFP5175°C (Max)
SOD-128 Top
PMEG3050EP,115
DIODE SCHOTTKY 30V 5A SOD128
Nexperia USA Inc.
69,948
In Stock
1 : $0.60000
Cut Tape (CT)
3,000 : $0.20037
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky30 V5A360 mV @ 5 AFast Recovery =< 500ns, > 200mA (Io)-8 mA @ 30 V800pF @ 1V, 1MHz--Surface MountSOD-128SOD-128/CFP5150°C (Max)
SOD-128 Top
PMEG4050EP,115
DIODE SCHOTTKY 40V 5A SOD128
Nexperia USA Inc.
30,530
In Stock
1 : $0.60000
Cut Tape (CT)
3,000 : $0.20037
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky40 V5A490 mV @ 5 AFast Recovery =< 500ns, > 200mA (Io)-300 µA @ 40 V600pF @ 1V, 1MHz--Surface MountSOD-128SOD-128/CFP5150°C (Max)
SOD-128 Top
PMEG60T30ELPX
DIODE SCHOTTKY 60V 3A SOD128
Nexperia USA Inc.
16,940
In Stock
1 : $0.61000
Cut Tape (CT)
3,000 : $0.20648
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky60 V3A620 mV @ 3 AFast Recovery =< 500ns, > 200mA (Io)16 ns1.8 µA @ 60 V560pF @ 1V, 1MHzAutomotiveAEC-Q101Surface MountSOD-128SOD-128/CFP5175°C (Max)
SOD-128 Top
PMEG3050BEP,115
DIODE SCHOTTKY 30V 5A SOD128
Nexperia USA Inc.
81,244
In Stock
1 : $0.62000
Cut Tape (CT)
3,000 : $0.20900
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky30 V5A450 mV @ 5 AFast Recovery =< 500ns, > 200mA (Io)-250 µA @ 30 V800pF @ 1V, 1MHz--Surface MountSOD-128SOD-128/CFP5150°C (Max)
SOD-128 Top
PMEG60T50ELPX
DIODE SCHOTTKY 60V 5A SOD128
Nexperia USA Inc.
34,600
In Stock
1 : $0.63000
Cut Tape (CT)
3,000 : $0.21050
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky60 V5A690 mV @ 5 AFast Recovery =< 500ns, > 200mA (Io)16 ns1.8 µA @ 60 V560pF @ 1V, 1MHz--Surface MountSOD-128SOD-128/CFP5175°C (Max)
SOD128Flat
STTH3R02AFY
DIODE GP 200V 3A SOD128FLAT
STMicroelectronics
17,305
In Stock
1 : $0.63000
Cut Tape (CT)
3,000 : $0.24122
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard200 V3A1.02 V @ 3 AFast Recovery =< 500ns, > 200mA (Io)21 ns1.6 µA @ 200 V-AutomotiveAEC-Q101Surface MountSOD-128SOD128Flat-40°C ~ 175°C
19,589
In Stock
1 : $0.76000
Cut Tape (CT)
3,000 : $0.28929
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky30 V5A370 mV @ 5 AFast Recovery =< 500ns, > 200mA (Io)-8 mA @ 30 V330pF @ 10V, 1MHz--Surface MountSOD-128M-FLAT (2.4x3.8)-40°C ~ 125°C
186,648
In Stock
1 : $0.76000
Cut Tape (CT)
3,000 : $0.28930
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky30 V5A450 mV @ 5 AFast Recovery =< 500ns, > 200mA (Io)-800 µA @ 30 V330pF @ 10V, 1MHz--Surface MountSOD-128M-FLAT (2.4x3.8)-40°C ~ 150°C
MFG_SOD-128
TSS83L45
DIODE SCHOTTKY 45V 3A SOD128
Taiwan Semiconductor Corporation
62,965
In Stock
1 : $0.42000
Cut Tape (CT)
3,500 : $0.07515
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky45 V3A560 mV @ 3 AFast Recovery =< 500ns, > 200mA (Io)-500 µA @ 45 V220pF @ 4V, 1MHz--Surface MountSOD-128SOD-128-55°C ~ 150°C
SOD-128
RB056LAM-40TR
DIODE SCHOTTKY 40V 3A PMDTM
Rohm Semiconductor
3,285
In Stock
1 : $0.37000
Cut Tape (CT)
3,000 : $0.08136
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky40 V3A670 mV @ 3 AFast Recovery =< 500ns, > 200mA (Io)-50 µA @ 40 V---Surface MountSOD-128PMDTM150°C (Max)
SOD-128
RBS1LAM40ATR
DIODE SCHOTTKY 20V 1A PMDTM
Rohm Semiconductor
8,177
In Stock
1 : $0.38000
Cut Tape (CT)
3,000 : $0.08316
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky20 V1A380 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)-400 µA @ 20 V---Surface MountSOD-128PMDTM150°C (Max)
SOD-128
RFN1LAM6STR
DIODE GEN PURP 600V 800MA PMDTM
Rohm Semiconductor
27,418
In Stock
1 : $0.42000
Cut Tape (CT)
3,000 : $0.09220
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard600 V800mA1.45 V @ 800 mAFast Recovery =< 500ns, > 200mA (Io)35 ns1 µA @ 600 V---Surface MountSOD-128PMDTM150°C (Max)
SOD-128 Top
PMEG3010EP,115
DIODE SCHOTTKY 30V 1A SOD128
Nexperia USA Inc.
4,848
In Stock
1 : $0.35000
Cut Tape (CT)
3,000 : $0.09484
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky30 V1A360 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)-1.5 mA @ 30 V170pF @ 1V, 1MHz--Surface MountSOD-128SOD-128/CFP5150°C (Max)
SOD-128
RFN1LAM7STR
DIODE GEN PURP 700V 800MA PMDTM
Rohm Semiconductor
31,505
In Stock
1 : $0.43000
Cut Tape (CT)
3,000 : $0.09582
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard700 V800mA1.5 V @ 800 mAFast Recovery =< 500ns, > 200mA (Io)80 ns1 µA @ 700 V---Surface MountSOD-128PMDTM150°C (Max)
Showing
of 521

SOD-128 Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.