SOD-123W Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,345 In Stock | 1 : $0.40000 Cut Tape (CT) 3,000 : $0.08881 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 490 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 4.4 ns | 50 µA @ 40 V | 130pF @ 1V, 1MHz | Surface Mount | SOD-123W | SOD-123W | 175°C (Max) | ||
210,761 In Stock | 1 : $0.42000 Cut Tape (CT) 3,000 : $0.09270 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 20 V | 1A | 340 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 20 V | 175pF @ 1V, 1MHz | Surface Mount | SOD-123W | SOD-123W | 150°C (Max) | ||
12,582 In Stock | 1 : $0.43000 Cut Tape (CT) 3,000 : $0.09665 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 2A | 530 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 8.5 ns | 150 µA @ 60 V | 240pF @ 1V, 1MHz | Surface Mount | SOD-123W | SOD-123W | 175°C (Max) | ||
248,002 In Stock | 1 : $0.46000 Cut Tape (CT) 3,000 : $0.10197 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 2A | 830 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 3.7 ns | 150 nA @ 100 V | 70pF @ 1V, 1MHz | Surface Mount | SOD-123W | SOD-123W | 175°C (Max) | |||
127,866 In Stock | 1 : $0.46000 Cut Tape (CT) 3,000 : $0.10290 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 1A | 660 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 4.5 ns | 300 nA @ 60 V | 110pF @ 1V, 1MHz | Surface Mount | SOD-123W | SOD-123W | 150°C (Max) | ||
22,603 In Stock | 1 : $0.43000 Cut Tape (CT) 10,000 : $0.10770 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 200 V | 3A | 950 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 10 µA @ 200 V | - | Surface Mount | SOD-123W | SOD-123W | -55°C ~ 150°C | ||
613,476 In Stock | 1 : $0.38000 Cut Tape (CT) 3,000 : $0.10860 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 1A | 770 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 3.7 ns | 150 nA @ 100 V | 70pF @ 1V, 1MHz | Surface Mount | SOD-123W | SOD-123W | 175°C (Max) | |||
137,204 In Stock | 1 : $0.49000 Cut Tape (CT) 3,000 : $0.10890 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 490 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 50 µA @ 40 V | 130pF @ 1V, 1MHz | Surface Mount | SOD-123W | SOD-123W | 150°C (Max) | |||
197,244 In Stock | 1 : $0.38000 Cut Tape (CT) 3,000 : $0.10945 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 2A | 530 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 150 µA @ 60 V | 240pF @ 1V, 1MHz | Surface Mount | SOD-123W | SOD-123W | 150°C (Max) | |||
98,400 In Stock | 1 : $0.39000 Cut Tape (CT) 3,000 : $0.11132 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 3A | 540 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 40 V | 250pF @ 1V, 1MHz | Surface Mount | SOD-123W | SOD-123W | 150°C (Max) | ||
21,487 In Stock 426,000 Factory | 1 : $0.50000 Cut Tape (CT) 3,000 : $0.14212 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 2A | 850 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 100 V | 120pF @ 4V, 1MHz | Surface Mount | SOD-123W | SOD-123FA | -55°C ~ 150°C | |||
10,211 In Stock | 1 : $0.53000 Cut Tape (CT) 3,000 : $0.18681 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 3A | 750 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 60 V | 170pF @ 4V, 1MHz | Surface Mount | SOD-123W | SOD-123FA | -55°C ~ 150°C | |||
28,706 In Stock | 1 : $0.65000 Cut Tape (CT) 10,000 : $0.25080 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 3A | 580 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 60 V | - | Surface Mount | SOD-123W | SOD-123W | -55°C ~ 150°C | ||
10,000 In Stock | 1 : $0.39000 Cut Tape (CT) 10,000 : $0.05768 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 400 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | - | 1 µA @ 400 V | - | Surface Mount | SOD-123W | SOD-123W | -55°C ~ 175°C | ||
40,085 In Stock | 1 : $0.42000 Cut Tape (CT) 10,000 : $0.06229 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 1A | 800 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 10 µA @ 100 V | - | Surface Mount | SOD-123W | SOD-123W | -55°C ~ 150°C | ||
26,952 In Stock | 1 : $0.46000 Cut Tape (CT) 10,000 : $0.07567 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 2A | 850 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 20 µA @ 100 V | - | Surface Mount | SOD-123W | SOD-123W | -55°C ~ 150°C | ||
4,071 In Stock | 1 : $0.38000 Cut Tape (CT) 3,000 : $0.08473 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 1A | 600 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 13 ns | 650 nA @ 60 V | 245pF @ 1V, 1MHz | Surface Mount | SOD-123W | SOD-123W | 175°C (Max) | |||
49,304 In Stock | 1 : $0.40000 Cut Tape (CT) 3,000 : $0.08905 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 1A | 530 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 4.4 ns | 60 µA @ 60 V | 120pF @ 1V, 1MHz | Surface Mount | SOD-123W | SOD-123W | 175°C (Max) | ||
262,858 In Stock | 1 : $0.48000 Cut Tape (CT) 3,000 : $0.09023 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 400 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 1.8 µs | 1 µA @ 400 V | 20pF @ 4V, 1MHz | Surface Mount | SOD-123W | SOD-123W | 175°C (Max) | |||
10,610 In Stock | 1 : $0.36000 Cut Tape (CT) 10,000 : $0.09060 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 3A | 850 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 20 µA @ 100 V | - | Surface Mount | SOD-123W | SOD-123W | -55°C ~ 150°C | ||
136,435 In Stock | 1 : $0.42000 Cut Tape (CT) 3,000 : $0.09270 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 1A | 360 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1.5 mA @ 30 V | 170pF @ 1V, 1MHz | Surface Mount | SOD-123W | SOD-123W | 150°C (Max) | ||
21,760 In Stock | 1 : $0.42000 Cut Tape (CT) 3,000 : $0.09270 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 20 V | 1A | 450 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 50 µA @ 20 V | 185pF @ 1V, 1MHz | Surface Mount | SOD-123W | SOD-123W | 150°C (Max) | ||
19,875 In Stock | 1 : $0.38000 Cut Tape (CT) 10,000 : $0.09495 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 550 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 40 V | - | Surface Mount | SOD-123W | SOD-123W | -55°C ~ 150°C | ||
55,793 In Stock | 1 : $0.38000 Cut Tape (CT) 10,000 : $0.09644 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 3A | 550 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 200 µA @ 40 V | - | Surface Mount | SOD-123W | SOD-123W | -55°C ~ 125°C | ||
45,125 In Stock | 1 : $0.39000 Cut Tape (CT) 10,000 : $0.09719 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 2A | 700 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 200 µA @ 60 V | - | Surface Mount | SOD-123W | SOD-123W | -55°C ~ 150°C |