SOD-123 Single Diodes

Results: 774
Stocking Options
Environmental Options
Media
Exclude
774Results
Applied FiltersRemove All

Showing
of 774
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
MMSZ5237ET1G
DIODE STANDARD 100V 200MA SOD123
onsemi
182,976
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.02628
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
200mA
1 V @ 10 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
5 µA @ 75 V
4pF @ 0V, 1MHz
-
-
Surface Mount
SOD-123
SOD-123
-55°C ~ 150°C
SOD-123
DIODE STANDARD 100V 150MA SOD123
Diodes Incorporated
167,456
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.02843
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
150mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
1 µA @ 75 V
2pF @ 0V, 1MHz
-
-
Surface Mount
SOD-123
SOD-123
-55°C ~ 150°C
SOD-123
DIODE STANDARD 200V 400MA SOD123
Diodes Incorporated
98,739
In Stock
1 : $0.11000
Cut Tape (CT)
3,000 : $0.04565
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
200 V
400mA
1.25 V @ 200 mA
Small Signal =< 200mA (Io), Any Speed
50 ns
100 nA @ 200 V
5pF @ 0V, 1MHz
-
-
Surface Mount
SOD-123
SOD-123
-65°C ~ 150°C
MMSZ5237ET1G
DIODE STANDARD 100V 200MA SOD123
onsemi
70,540
In Stock
This product has a maximum purchase limit
1 : $0.11000
Cut Tape (CT)
3,000 : $0.02628
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
200mA
1 V @ 10 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
5 µA @ 75 V
4pF @ 0V, 1MHz
-
-
Surface Mount
SOD-123
SOD-123
-55°C ~ 150°C
38,645
In Stock
1 : $0.39000
Cut Tape (CT)
10,000 : $0.06918
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
150mA
1.2 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
100 µA @ 100 V
4pF @ 0V, 1MHz
-
-
Surface Mount
SOD-123
SOD-123
150°C (Max)
MMSZ5266B-TP
DIODE STANDARD 100V 150MA SOD123
MCC (Micro Commercial Components)
2,011,412
In Stock
1 : $0.12000
Cut Tape (CT)
3,000 : $0.01688
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
150mA
1.25 V @ 150 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
1 µA @ 75 V
2pF @ 0V, 1MHz
-
-
Surface Mount
SOD-123
SOD-123
-65°C ~ 150°C
BZT52B10
DIODE STANDARD 75V 250MA SOD123
SMC Diode Solutions
109,115
In Stock
1 : $0.13000
Cut Tape (CT)
3,000 : $0.02636
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
250mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
2.5 µA @ 75 V
4pF @ 0V, 1MHz
-
-
Surface Mount
SOD-123
SOD-123
-55°C ~ 150°C
SOD-123
DIODE STANDARD 100V 150MA SOD123
Diodes Incorporated
46,053
In Stock
1 : $0.13000
Cut Tape (CT)
3,000 : $0.03015
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
150mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
1 µA @ 75 V
2pF @ 0V, 1MHz
Automotive
AEC-Q101
Surface Mount
SOD-123
SOD-123
-55°C ~ 150°C
MMSZ5266B-TP
DIODE SCHOTTKY 30V 500MA SOD123
MCC (Micro Commercial Components)
87,693
In Stock
1 : $0.15000
Cut Tape (CT)
3,000 : $0.04127
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
500mA
550 mV @ 500 mA
Fast Recovery =< 500ns, > 200mA (Io)
-
200 µA @ 30 V
30pF @ 4V, 1MHz
-
-
Surface Mount
SOD-123
SOD-123
-65°C ~ 125°C
TV02W450B-G
DIODE SCHOTTKY 40V 1A SOD123
Comchip Technology
598,210
In Stock
1 : $0.16000
Cut Tape (CT)
3,000 : $0.07602
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
1A
600 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
1 mA @ 40 V
120pF @ 4V, 1MHz
-
-
Surface Mount
SOD-123
SOD-123
125°C (Max)
SOD-123
DIODE STANDARD 100V 150MA SOD123
Diodes Incorporated
1,204,517
In Stock
1 : $0.18000
Cut Tape (CT)
3,000 : $0.03013
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
150mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
1 µA @ 75 V
2pF @ 0V, 1MHz
-
-
Surface Mount
SOD-123
SOD-123
-55°C ~ 150°C
32,297
In Stock
1 : $0.39000
Cut Tape (CT)
3,000 : $0.08224
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
150mA
1.2 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
100 µA @ 100 V
4pF @ 0V, 1MHz
-
-
Surface Mount
SOD-123
SOD-123
150°C (Max)
MMSZ5266B-TP
DIODE SCHOTTKY 40V 500MA SOD123
MCC (Micro Commercial Components)
18,558
In Stock
1 : $0.18000
Cut Tape (CT)
3,000 : $0.05029
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
500mA
550 mV @ 500 mA
Fast Recovery =< 500ns, > 200mA (Io)
-
200 µA @ 40 V
30pF @ 4V, 1MHz
-
-
Surface Mount
SOD-123
SOD-123
-55°C ~ 150°C
MMSZ5237ET1G
DIODE SCHOTTKY 30V 500MA SOD123
onsemi
35,825
In Stock
1 : $0.19000
Cut Tape (CT)
10,000 : $0.04621
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
500mA
430 mV @ 500 mA
Fast Recovery =< 500ns, > 200mA (Io)
-
130 µA @ 30 V
-
-
-
Surface Mount
SOD-123
SOD-123
-65°C ~ 125°C
MMSZ5237ET1G
DIODE SCHOTTKY 20V 500MA SOD123
onsemi
419,171
In Stock
This product has a maximum purchase limit
1 : $0.23000
Cut Tape (CT)
3,000 : $0.06893
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
20 V
500mA
385 mV @ 500 mA
Fast Recovery =< 500ns, > 200mA (Io)
-
250 µA @ 20 V
-
-
-
Surface Mount
SOD-123
SOD-123
-65°C ~ 125°C
MMSZ5266B-TP
DIODE SCHOTTKY 40V 1A SOD123
MCC (Micro Commercial Components)
29,716
In Stock
1 : $0.23000
Cut Tape (CT)
3,000 : $0.04955
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
1A
600 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
1 mA @ 40 V
120pF @ 4V, 1MHz
-
-
Surface Mount
SOD-123
SOD-123
-65°C ~ 125°C
TV02W450B-G
DIODE STANDARD 300V 225MA SOD123
Comchip Technology
19,774
In Stock
1 : $0.43000
Cut Tape (CT)
3,000 : $0.09327
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
300 V
225mA
1.25 V @ 200 mA
Fast Recovery =< 500ns, > 200mA (Io)
50 ns
100 nA @ 240 V
5pF @ 0V, 1MHz
-
-
Surface Mount
SOD-123
SOD-123
-65°C ~ 150°C
MMSZ5266B-TP
DIODE SCHOTTKY 20V 500MA SOD123
MCC (Micro Commercial Components)
133,515
In Stock
1 : $0.25000
Cut Tape (CT)
3,000 : $0.06807
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
20 V
500mA
385 mV @ 500 mA
Fast Recovery =< 500ns, > 200mA (Io)
-
250 µA @ 20 V
170pF @ 0V, 1MHz
-
-
Surface Mount
SOD-123
SOD-123
-65°C ~ 125°C
MMSZ5266B-TP
DIODE SCHOTTKY 80V 500MA SOD123
MCC (Micro Commercial Components)
45,118
In Stock
1 : $0.26000
Cut Tape (CT)
3,000 : $0.05029
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
80 V
500mA
800 mV @ 500 mA
Fast Recovery =< 500ns, > 200mA (Io)
-
200 µA @ 80 V
30pF @ 4V, 1MHz
-
-
Surface Mount
SOD-123
SOD-123
-55°C ~ 150°C
SOD-123 Pkg
DIODE SCHOTTKY 40V 1A SOD123
STMicroelectronics
21,438
In Stock
1 : $0.26000
Cut Tape (CT)
3,000 : $0.08053
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
1A
550 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
40 µA @ 400 V
-
-
-
Surface Mount
SOD-123
SOD-123
150°C (Max)
MMSZ5237ET1G
DIODE SCHOTTKY 40V 500MA SOD123
onsemi
65,185
In Stock
1 : $0.31000
Cut Tape (CT)
3,000 : $0.05969
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
500mA
510 mV @ 500 mA
Fast Recovery =< 500ns, > 200mA (Io)
-
20 µA @ 40 V
-
-
-
Surface Mount
SOD-123
SOD-123
-55°C ~ 150°C
MMSZ5237ET1G
DIODE SCHOTTKY 30V 1A SOD123
onsemi
2,083
In Stock
1 : $0.33000
Cut Tape (CT)
3,000 : $0.06385
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
1A
450 mV @ 700 mA
Fast Recovery =< 500ns, > 200mA (Io)
-
60 µA @ 30 V
-
-
-
Surface Mount
SOD-123
SOD-123
-65°C ~ 125°C
SOD-123
DIODE SCHOTTKY 30V 1A SOD123
Diodes Incorporated
28,346
In Stock
1 : $0.35000
Cut Tape (CT)
3,000 : $0.12148
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
1A
420 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
1 mA @ 30 V
40pF @ 10V, 1MHz
-
-
Surface Mount
SOD-123
SOD-123
-55°C ~ 125°C
MMSZ5237ET1G
DIODE SCHOTTKY 30V 1A SOD123
onsemi
19,356
In Stock
1 : $0.38000
Cut Tape (CT)
3,000 : $0.07376
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
1A
450 mV @ 700 mA
Fast Recovery =< 500ns, > 200mA (Io)
-
60 µA @ 30 V
-
-
-
Surface Mount
SOD-123
SOD-123
-65°C ~ 125°C
SOD-123
DIODE SCHOTTKY 40V 350MA SOD123
Diodes Incorporated
1,088
In Stock
1 : $0.38000
Cut Tape (CT)
3,000 : $0.08001
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
350mA
600 mV @ 200 mA
Fast Recovery =< 500ns, > 200mA (Io)
10 ns
5 µA @ 30 V
28pF @ 0V, 1MHz
-
-
Surface Mount
SOD-123
SOD-123
-65°C ~ 125°C
Showing
of 774

Types of Rectifier Diodes


Standard Rectifier Diodes
  • Standard Diodes (Silicon PN Junction)
    Standard diodes are the most basic type of rectifier diode, made from silicon with a PN junction. They’re commonly used in AC-to-DC converters, power rectification, and general circuit protection. These diodes typically have a forward voltage drop around 0.7V and are best suited for low-frequency switching. Their reverse recovery time (how quickly they stop conducting when switched off) is relatively slow, which limits their use in high-speed applications. They also have low reverse leakage current, which makes them reliable for steady-state operations.

  • Schottky Barrier Diodes (SBD)
    Schottky diodes (SBDs) use a metal-semiconductor junction instead of a traditional PN junction, resulting in faster switching speeds and lower forward voltage drops—often between 0.2V and 0.4V. This makes them ideal for DC-DC converters, high-efficiency power supplies, and circuits where minimizing power loss is critical. However, one drawback of SBDs is their higher reverse leakage current, especially at elevated temperatures, which can be a concern in precision or battery-operated devices.

  • Super Barrier Rectifiers (SBR)
    Super Barrier Rectifiers (SBRs) combine the best traits of standard diodes and Schottky diodes. They offer low forward voltage drop like SBDs, but with significantly lower reverse leakage current and improved reverse voltage handling. SBRs are well-suited for switching power converters, adapters, and automotive electronics, where energy efficiency and thermal stability are important. They’re often a better choice than Schottky diodes when the application involves higher ambient temperatures or larger voltage transients.

  • Avalanche Diodes
    Avalanche diodes are designed to operate reliably in reverse breakdown mode, where they safely conduct current once a specific reverse voltage threshold is exceeded. Unlike standard diodes that can be damaged by breakdown, avalanche diodes are built to handle this condition repeatedly and predictably.
  • In fast switching rectification, avalanche diodes are sometimes preferred over standard PN diodes because of their improved reverse recovery behavior, which reduces switching losses and improves overall converter efficiency. Their ability to withstand high reverse voltage transients without degradation makes them particularly suited for snubber circuits, flyback converters, and hard-switched topologies.

  • Silicon Carbide (SiC) Diodes
    SiC diodes are built from silicon carbide, a wide-bandgap material that allows them to handle very high voltages (600V and up) and extreme temperatures (>150°C). They are ideal for industrial converters, electric vehicle chargers, solar inverters, and motor drives, especially in circuits requiring fast switching and zero reverse recovery time. Although more expensive than silicon-based diodes, their durability and efficiency at high voltages and frequencies often make them the best long-term choice in demanding applications.