Showing
of 416
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOD-523_502
RB520S30T1G
DIODE SCHOTTKY 30V 200MA SOD523
onsemi
12,041
In Stock
1 : $0.17000
Cut Tape (CT)
3,000 : $0.03001
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky30 V200mA600 mV @ 200 mASmall Signal =< 200mA (Io), Any Speed-1 µA @ 10 V-Surface MountSC-79, SOD-523SOD-523-55°C ~ 150°C
SOD-523_502
RB521S30T1G
DIODE SCHOTTKY 30V 200MA SOD523
onsemi
250,537
In Stock
1 : $0.17000
Cut Tape (CT)
3,000 : $0.03029
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky30 V200mA500 mV @ 200 mASmall Signal =< 200mA (Io), Any Speed-30 µA @ 10 V-Surface MountSC-79, SOD-523SOD-523-55°C ~ 125°C
1N4148X-TP
1N4148X-TP
DIODE GEN PURP 75V 150MA SOD523
Micro Commercial Co
3,155,217
In Stock
1 : $0.21000
Cut Tape (CT)
8,000 : $0.03317
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard75 V150mA1.25 V @ 150 mASmall Signal =< 200mA (Io), Any Speed4 ns1 µA @ 75 V2pF @ 0V, 1MHzSurface MountSC-79, SOD-523SOD-523-65°C ~ 150°C
SOD-523_502
BAS16XV2T1G
DIODE GEN PURP 100V 200MA SOD523
onsemi
83,043
In Stock
1 : $0.20000
Cut Tape (CT)
3,000 : $0.03547
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard100 V200mA1.25 V @ 150 mASmall Signal =< 200mA (Io), Any Speed6 ns1 µA @ 100 V2pF @ 0V, 1MHzSurface MountSC-79, SOD-523SOD-523-55°C ~ 150°C
SC-79_EMD2
1SS400SMT2R
DIODE GEN PURP 80V 100MA EMD2
Rohm Semiconductor
1,358,090
In Stock
This product has a maximum purchase limit
1 : $0.24000
Cut Tape (CT)
8,000 : $0.03708
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard80 V100mA1.2 V @ 100 mASmall Signal =< 200mA (Io), Any Speed4 ns100 nA @ 80 V3pF @ 0.5V, 1MHzSurface MountSC-79, SOD-523EMD2150°C (Max)
SOD-523, SC-79, 1-1G1A
BAS516,315
DIODE GEN PURP 100V 250MA SOD523
Nexperia USA Inc.
8,000
In Stock
1 : $0.21000
Cut Tape (CT)
8,000 : $0.03388
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard100 V250mA1.25 V @ 150 mAFast Recovery =< 500ns, > 200mA (Io)4 ns500 nA @ 80 V1pF @ 0V, 1MHzSurface MountSC-79, SOD-523SOD-523150°C (Max)
SOD-523, SC-79, 1-1G1A
BAS516,135
DIODE GEN PURP 100V 250MA SOD523
Nexperia USA Inc.
161,405
In Stock
1 : $0.21000
Cut Tape (CT)
10,000 : $0.02946
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard100 V250mA1.25 V @ 150 mAFast Recovery =< 500ns, > 200mA (Io)4 ns500 nA @ 80 V1pF @ 0V, 1MHzSurface MountSC-79, SOD-523SOD-523150°C (Max)
SOD-523, SC-79, 1-1G1A
BAS516,115
DIODE GEN PURP 100V 250MA SOD523
Nexperia USA Inc.
814,274
In Stock
1 : $0.21000
Cut Tape (CT)
3,000 : $0.03756
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard100 V250mA1.25 V @ 150 mAFast Recovery =< 500ns, > 200mA (Io)4 ns500 nA @ 80 V1pF @ 0V, 1MHzSurface MountSC-79, SOD-523SOD-523150°C (Max)
SOD-523_502
RB751S40T1G
DIODE SCHOTTKY 30V 30MA SOD523
onsemi
188,229
In Stock
1 : $0.21000
Cut Tape (CT)
3,000 : $0.03784
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky30 V30mA370 mV @ 1 mASmall Signal =< 200mA (Io), Any Speed-500 nA @ 30 V2.5pF @ 1V, 1MHzSurface MountSC-79, SOD-523SOD-523-55°C ~ 150°C
BAT54WX-TP
BAT54WX-TP
DIODE SCHOTTKY 30V 200MA SOD523
Micro Commercial Co
1,262,152
In Stock
1 : $0.25000
Cut Tape (CT)
8,000 : $0.03792
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky30 V200mA800 mV @ 100 mASmall Signal =< 200mA (Io), Any Speed5 ns2 µA @ 25 V10pF @ 1V, 1MHzSurface MountSC-79, SOD-523SOD-523-65°C ~ 150°C
SOD-523_502
1SS400T1G
DIODE GEN PURP 100V 200MA SOD523
onsemi
266,036
In Stock
1 : $0.22000
Cut Tape (CT)
3,000 : $0.03938
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard100 V200mA1.2 V @ 100 mASmall Signal =< 200mA (Io), Any Speed4 ns100 nA @ 80 V3pF @ 0V, 1MHzSurface MountSC-79, SOD-523SOD-523-55°C ~ 150°C
SOD-523_502
BAT54XV2T5G
DIODE SCHOTTKY 30V 200MA SOD523
onsemi
167,880
In Stock
1 : $0.26000
Cut Tape (CT)
8,000 : $0.03922
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky30 V200mA800 mV @ 100 mASmall Signal =< 200mA (Io), Any Speed5 ns2 µA @ 25 V10pF @ 1V, 1MHzSurface MountSC-79, SOD-523SOD-523-55°C ~ 125°C
SOD-523_502
BAT54XV2T1G
DIODE SCHOTTKY 30V 200MA SOD523
onsemi
4,037,239
In Stock
1 : $0.25000
Cut Tape (CT)
3,000 : $0.04430
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky30 V200mA800 mV @ 100 mASmall Signal =< 200mA (Io), Any Speed5 ns2 µA @ 25 V10pF @ 1V, 1MHzSurface MountSC-79, SOD-523SOD-523-55°C ~ 125°C
SOD-523
1N4448HWT-7
DIODE GEN PURP 80V 125MA SOD523
Diodes Incorporated
91,354
In Stock
1 : $0.29000
Cut Tape (CT)
3,000 : $0.05083
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard80 V125mA1 V @ 100 mASmall Signal =< 200mA (Io), Any Speed4 ns100 nA @ 80 V3pF @ 0.5V, 1MHzSurface MountSC-79, SOD-523SOD-523-65°C ~ 150°C
SOD-523, SC-79, 1-1G1A
BAS521,315
DIODE GEN PURP 300V 250MA SOD523
Nexperia USA Inc.
8,857
In Stock
1 : $0.31000
Cut Tape (CT)
8,000 : $0.04738
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard300 V250mA1.1 V @ 100 mAFast Recovery =< 500ns, > 200mA (Io)50 ns150 nA @ 250 V5pF @ 0V, 1MHzSurface MountSC-79, SOD-523SOD-523150°C (Max)
SOD-523, SC-79, 1-1G1A
BAS521,135
DIODE GEN PURP 300V 250MA SOD523
Nexperia USA Inc.
30,000
In Stock
1 : $0.31000
Cut Tape (CT)
10,000 : $0.04027
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard300 V250mA1.1 V @ 100 mAFast Recovery =< 500ns, > 200mA (Io)50 ns150 nA @ 250 V5pF @ 0V, 1MHzSurface MountSC-79, SOD-523SOD-523150°C (Max)
SOD-523, SC-79, 1-1G1A
BAS521,115
DIODE GEN PURP 300V 250MA SOD523
Nexperia USA Inc.
278,690
In Stock
1 : $0.31000
Cut Tape (CT)
3,000 : $0.05449
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard300 V250mA1.1 V @ 100 mAFast Recovery =< 500ns, > 200mA (Io)50 ns150 nA @ 250 V5pF @ 0V, 1MHzSurface MountSC-79, SOD-523SOD-523150°C (Max)
SOD-523, SC-79, 1-1G1A
1PS79SB30,115
DIODE SCHOTTKY 40V 200MA SOD523
Nexperia USA Inc.
582,613
In Stock
1 : $0.32000
Cut Tape (CT)
3,000 : $0.05686
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky40 V200mA600 mV @ 200 mASmall Signal =< 200mA (Io), Any Speed-500 nA @ 25 V20pF @ 1V, 1MHzSurface MountSC-79, SOD-523SOD-523150°C (Max)
SOD-523, SC-79, 1-1G1A
1PS79SB30,135
DIODE SCHOTTKY 40V 200MA SOD523
Nexperia USA Inc.
38,579
In Stock
1 : $0.32000
Cut Tape (CT)
10,000 : $0.04202
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky40 V200mA600 mV @ 200 mASmall Signal =< 200mA (Io), Any Speed-500 nA @ 25 V20pF @ 1V, 1MHzSurface MountSC-79, SOD-523SOD-523150°C (Max)
SOD-523
BAS521-7
DIODE GEN PURP 300V 250MA SOD523
Diodes Incorporated
188,118
In Stock
1 : $0.37000
Cut Tape (CT)
3,000 : $0.06532
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard300 V250mA1.1 V @ 100 mAFast Recovery =< 500ns, > 200mA (Io)50 ns150 nA @ 250 V5pF @ 0V, 1MHzSurface MountSC-79, SOD-523SOD-523-65°C ~ 150°C
SOD-523, SC-79, 1-1G1A
PMEG6002EB,115
DIODE SCHOTTKY 60V 200MA SOD523
Nexperia USA Inc.
28,365
In Stock
1 : $0.41000
Cut Tape (CT)
3,000 : $0.07622
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky60 V200mA600 mV @ 200 mASmall Signal =< 200mA (Io), Any Speed-100 µA @ 60 V20pF @ 1V, 1MHzSurface MountSC-79, SOD-523SOD-523150°C (Max)
SOD-523_502
NSV1SS400T1G
DIODE GEN PURP 100V 200MA SOD523
onsemi
99,404
In Stock
1 : $0.41000
Cut Tape (CT)
3,000 : $0.07632
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard100 V200mA1.2 V @ 100 mASmall Signal =< 200mA (Io), Any Speed4 ns100 nA @ 80 V3pF @ 0V, 1MHzSurface MountSC-79, SOD-523SOD-523-55°C ~ 150°C
SC-79, SOD-523
BAT6402VH6327XTSA1
DIODE SCHOTT 40V 250MA SC79-2-1
Infineon Technologies
6,000
In Stock
1 : $0.40000
Cut Tape (CT)
3,000 : $0.08911
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky40 V250mA750 mV @ 100 mAFast Recovery =< 500ns, > 200mA (Io)5 ns2 µA @ 30 V6pF @ 0V, 1MHzSurface MountSC-79, SOD-523PG-SC79-2-1150°C (Max)
SC-79, SOD-523 STM
BAT54KFILM
DIODE SCHOTTKY 40V 300MA SOD523
STMicroelectronics
70,144
In Stock
1 : $0.48000
Cut Tape (CT)
3,000 : $0.08899
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky40 V300mA900 mV @ 100 mAFast Recovery =< 500ns, > 200mA (Io)5 ns1 µA @ 30 V10pF @ 1V, 1MHzSurface MountSC-79, SOD-523SOD-523-40°C ~ 150°C
SOD-523_502
NSR0240V2T1G
DIODE SCHOTTKY 40V 250MA SOD523
onsemi
145,387
In Stock
1 : $0.49000
Cut Tape (CT)
3,000 : $0.09116
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky40 V250mA700 mV @ 200 mAFast Recovery =< 500ns, > 200mA (Io)3 ns10 µA @ 40 V4pF @ 5V, 1MHzSurface MountSC-79, SOD-523SOD-523-55°C ~ 150°C
Showing
of 416

SC-79, SOD-523 Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.