Showing
of 1,226
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SCS215AJTLL
SCS215AJTLL
DIODE SIL CARB 650V 15A TO263AB
Rohm Semiconductor
4,897
In Stock
1 : $6.56000
Cut Tape (CT)
1,000 : $4.01400
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSiC (Silicon Carbide) Schottky650 V15A1.55 V @ 15 ANo Recovery Time > 500mA (Io)0 ns300 µA @ 600 V550pF @ 1V, 1MHzSurface MountTO-263-3, D²Pak (2 Leads + Tab), TO-263ABTO-263AB175°C (Max)
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
SCS220AJTLL
DIODE SIL CARB 650V 20A TO263AB
Rohm Semiconductor
1,610
In Stock
1 : $9.41000
Cut Tape (CT)
1,000 : $5.76000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsSiC (Silicon Carbide) Schottky650 V20A1.55 V @ 20 ANo Recovery Time > 500mA (Io)0 ns400 µA @ 600 V730pF @ 1V, 1MHzSurface MountTO-263-3, D²Pak (2 Leads + Tab), TO-263ABTO-263AB175°C (Max)
SC-79_EMD2
1SS400SMT2R
DIODE GEN PURP 80V 100MA EMD2
Rohm Semiconductor
1,356,880
In Stock
This product has a maximum purchase limit
1 : $0.24000
Cut Tape (CT)
8,000 : $0.03708
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard80 V100mA1.2 V @ 100 mASmall Signal =< 200mA (Io), Any Speed4 ns100 nA @ 80 V3pF @ 0.5V, 1MHzSurface MountSC-79, SOD-523EMD2150°C (Max)
SC-90_UMD2
1SS355TE-17
DIODE GEN PURP 80V 100MA UMD2
Rohm Semiconductor
529,222
In Stock
1 : $0.29000
Cut Tape (CT)
3,000 : $0.05023
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsStandard80 V100mA1.2 V @ 100 mASmall Signal =< 200mA (Io), Any Speed4 ns100 nA @ 80 V3pF @ 0.5V, 1MHzSurface MountSC-90, SOD-323FUMD2150°C (Max)
SOD-123
RB070MM-30TR
DIODE SCHOTTKY 30V 1.5A PMDU
Rohm Semiconductor
193,860
In Stock
This product has a maximum purchase limit
1 : $0.38000
Cut Tape (CT)
3,000 : $0.08343
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky30 V1.5A490 mV @ 1.5 AFast Recovery =< 500ns, > 200mA (Io)-50 µA @ 30 V-Surface MountSOD-123FPMDU150°C (Max)
TUMD2SM
RFU02VSM8STR
DIODE GP 800V 200MA TUMD2SM
Rohm Semiconductor
134,204
In Stock
1 : $0.43000
Cut Tape (CT)
3,000 : $0.09455
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard800 V200mA3 V @ 200 mASmall Signal =< 200mA (Io), Any Speed25 ns10 µA @ 800 V4pF @ 0V, 1MHzSurface Mount2-SMD, Flat LeadTUMD2SM150°C (Max)
SOD-123
RB160MM-60TR
DIODE SCHOTTKY 60V 1A PMDU
Rohm Semiconductor
431,831
In Stock
This product has a maximum purchase limit
1 : $0.46000
Cut Tape (CT)
3,000 : $0.10197
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky60 V1A550 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)-50 µA @ 60 V-Surface MountSOD-123FPMDU150°C (Max)
SOD-123
RB160MM-90TR
DIODE SCHOTTKY 90V 1A PMDU
Rohm Semiconductor
20,757
In Stock
This product has a maximum purchase limit
1 : $0.36000
Cut Tape (CT)
3,000 : $0.10296
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky90 V1A730 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)-100 µA @ 90 V-Surface MountSOD-123FPMDU150°C (Max)
SOD-128
RR1LAM4STR
DIODE GEN PURP 400V 1A PMDTM
Rohm Semiconductor
135,029
In Stock
1 : $0.47000
Cut Tape (CT)
3,000 : $0.13426
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsStandard400 V1A1.1 V @ 1 AStandard Recovery >500ns, > 200mA (Io)-10 µA @ 400 V-Surface MountSOD-128PMDTM150°C (Max)
SOD-123
RB168MM-40TR
DIODE SCHOTTKY 40V 1A PMDU
Rohm Semiconductor
126,312
In Stock
This product has a maximum purchase limit
1 : $0.48000
Cut Tape (CT)
3,000 : $0.16923
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky40 V1A650 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)-550 nA @ 40 V-Surface MountSOD-123FPMDU175°C (Max)
TUMD2M
RB168VYM150FHTR
DIODE SCHOTTKY 150V 1A TUMD2M
Rohm Semiconductor
16,540
In Stock
1 : $0.57000
Cut Tape (CT)
3,000 : $0.20116
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky150 V1A890 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)4.8 ns1 µA @ 150 V-Surface Mount2-SMD, Flat LeadTUMD2M150°C (Max)
TO-220FN(2PIN)
RBQ30TB45BNZC9
DIODE SCHOTTKY 45V 30A TO220FN-2
Rohm Semiconductor
1,607
In Stock
1 : $2.13000
Tube
-
Tube
ActiveSchottky45 V30A590 mV @ 30 AFast Recovery =< 500ns, > 200mA (Io)-350 µA @ 45 V-Through HoleTO-220-2 Full PackTO-220FN-2150°C
SCS210AJTLL
SCS210AJTLL
DIODE SIL CARB 650V 10A TO263AB
Rohm Semiconductor
1,897
In Stock
1 : $5.49000
Cut Tape (CT)
1,000 : $2.98800
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSiC (Silicon Carbide) Schottky650 V10A1.55 V @ 10 ANo Recovery Time > 500mA (Io)0 ns200 µA @ 600 V365pF @ 1V, 1MHzSurface MountTO-263-3, D²Pak (2 Leads + Tab), TO-263ABTO-263AB175°C (Max)
TO-220FM-2
SCS306AMC
DIODE SIL CARB 650V 6A TO220FM
Rohm Semiconductor
930
In Stock
1 : $3.86000
Tube
-
Tube
ActiveSiC (Silicon Carbide) Schottky650 V6A1.5 V @ 6 ANo Recovery Time > 500mA (Io)0 ns30 µA @ 650 V300pF @ 1V, 1MHzThrough HoleTO-220-2 Full PackTO-220FM175°C (Max)
TO-220FM-2
SCS320AMC
DIODE SIL CARB 650V 20A TO220FM
Rohm Semiconductor
637
In Stock
1 : $9.65000
Tube
-
Tube
ActiveSiC (Silicon Carbide) Schottky650 V20A1.5 V @ 20 ANo Recovery Time > 500mA (Io)0 ns100 µA @ 650 V1000pF @ 1V, 1MHzThrough HoleTO-220-2 Full PackTO-220FM175°C (Max)
SC-79_EMD2
RB501SM-30FHT2R
DIODE SCHOTTKY 30V 100MA EMD2
Rohm Semiconductor
76,120
In Stock
This product has a maximum purchase limit
1 : $0.20000
Cut Tape (CT)
8,000 : $0.03090
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky30 V100mA350 mV @ 10 mASmall Signal =< 200mA (Io), Any Speed-10 µA @ 10 V-Surface MountSC-79, SOD-523EMD2125°C (Max)
SC-79_EMD2
RB530SM-40FHT2R
DIODE SCHOTTKY 40V 100MA EMD2
Rohm Semiconductor
31,253
In Stock
This product has a maximum purchase limit
1 : $0.20000
Cut Tape (CT)
8,000 : $0.03090
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky40 V100mA710 mV @ 100 mASmall Signal =< 200mA (Io), Any Speed-15 µA @ 40 V-Surface MountSC-79, SOD-523EMD2150°C (Max)
SC-79_EMD2
RB510SM-30T2R
DIODE SCHOTTKY 30V 100MA EMD2
Rohm Semiconductor
239,382
In Stock
This product has a maximum purchase limit
1 : $0.20000
Cut Tape (CT)
8,000 : $0.03090
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky30 V100mA460 mV @ 10 mASmall Signal =< 200mA (Io), Any Speed-300 nA @ 10 V-Surface MountSC-79, SOD-523EMD2150°C (Max)
SC-79_EMD2
RB511SM-30T2R
DIODE SCHOTTKY 30V 100MA EMD2
Rohm Semiconductor
71,700
In Stock
This product has a maximum purchase limit
1 : $0.20000
Cut Tape (CT)
8,000 : $0.03090
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky30 V100mA370 mV @ 10 mASmall Signal =< 200mA (Io), Any Speed-7 µA @ 10 V-Surface MountSC-79, SOD-523EMD2125°C (Max)
SC-79_EMD2
RB510SM-40FHT2R
DIODE SCHOTTKY 40V 100MA EMD2
Rohm Semiconductor
17,163
In Stock
This product has a maximum purchase limit
1 : $0.21000
Cut Tape (CT)
8,000 : $0.03317
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky40 V100mA480 mV @ 10 mASmall Signal =< 200mA (Io), Any Speed-2 µA @ 40 V-Surface MountSC-79, SOD-523EMD2150°C (Max)
SC-79_EMD2
RB511SM-30FHT2R
DIODE SCHOTTKY 30V 100MA EMD2
Rohm Semiconductor
76,940
In Stock
This product has a maximum purchase limit
1 : $0.21000
Cut Tape (CT)
8,000 : $0.03317
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsSchottky30 V100mA370 mV @ 10 mASmall Signal =< 200mA (Io), Any Speed-7 µA @ 10 V-Surface MountSC-79, SOD-523EMD2125°C (Max)
SC-79_EMD2
RB530SM-30T2R
DIODE SCHOTTKY 30V 200MA EMD2
Rohm Semiconductor
357,391
In Stock
This product has a maximum purchase limit
1 : $0.23000
Cut Tape (CT)
8,000 : $0.03502
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky30 V200mA450 mV @ 10 mAFast Recovery =< 500ns, > 200mA (Io)-500 nA @ 10 V-Surface MountSC-79, SOD-523EMD2150°C (Max)
SC-79_EMD2
RB531SM-30T2R
DIODE SCHOTTKY 30V 200MA EMD2
Rohm Semiconductor
385,399
In Stock
This product has a maximum purchase limit
1 : $0.23000
Cut Tape (CT)
8,000 : $0.03502
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky30 V200mA350 mV @ 10 mAFast Recovery =< 500ns, > 200mA (Io)-10 µA @ 10 V-Surface MountSC-79, SOD-523EMD2125°C (Max)
SC-90_UMD2
1SS355VMTE-17
DIODE GEN PURP 80V 100MA UMD2
Rohm Semiconductor
1,557,565
In Stock
This product has a maximum purchase limit
1 : $0.20000
Cut Tape (CT)
3,000 : $0.03553
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard80 V100mA1.2 V @ 100 mASmall Signal =< 200mA (Io), Any Speed4 ns100 nA @ 80 V3pF @ 0.5V, 1MHzSurface MountSC-90, SOD-323FUMD2150°C (Max)
SSD3
BAT54HMFHT116
DIODE SCHOTTKY 30V 200MA SSD3
Rohm Semiconductor
4,904
In Stock
This product has a maximum purchase limit
1 : $0.21000
Cut Tape (CT)
3,000 : $0.03713
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsSchottky30 V200mA800 mV @ 100 mASmall Signal =< 200mA (Io), Any Speed50 ns2 µA @ 25 V12pF @ 1V, 1MHzSurface MountTO-236-3, SC-59, SOT-23-3SSD3150°C (Max)
Showing
of 1,226

Rohm Semiconductor Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.