IXYS Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,737 In Stock | 1 : $2.19000 Tube | Tube | Active | Standard | 600 V | 8A | 1.5 V @ 8 A | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 20 µA @ 600 V | - | Through Hole | TO-220-2 | TO-220AC | -40°C ~ 150°C | |||
1,640 In Stock | 1 : $7.05000 Tube | - | Tube | Active | Standard | 200 V | 69A | 1.08 V @ 60 A | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 50 µA @ 200 V | - | Through Hole | TO-247-2 | TO-247AD | -40°C ~ 150°C | ||
306 In Stock 450 Factory | 1 : $7.74000 Tube | - | Tube | Active | Standard | 600 V | 60A | 1.8 V @ 70 A | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 200 µA @ 600 V | - | Through Hole | TO-247-2 | TO-247AD | -40°C ~ 150°C | ||
762 In Stock | 1 : $11.06000 Tube | Tube | Active | Standard | 600 V | 77A | 1.3 V @ 70 A | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 3 mA @ 600 V | - | Through Hole | TO-247-2 | TO-247AD | -40°C ~ 150°C | |||
2,813 In Stock | 1 : $12.73000 Tube | - | Tube | Active | Standard | 1800 V | 63A | 4.1 V @ 70 A | Fast Recovery =< 500ns, > 200mA (Io) | 300 ns | 2 mA @ 1800 V | - | Through Hole | TO-247-2 | TO-247AD | -40°C ~ 150°C | ||
415 In Stock | 1 : $80.58000 Bulk | - | Bulk | Active | Standard | 200 V | 582A | 1.25 V @ 520 A | Fast Recovery =< 500ns, > 200mA (Io) | 200 ns | 5 mA @ 200 V | - | Chassis Mount | Y4-M6 | Y4-M6 | -40°C ~ 150°C | ||
240 In Stock | 1 : $85.87000 Box | - | Box | Active | Standard | 1200 V | 453A | 1.96 V @ 520 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 ns | 24 mA @ 1200 V | - | Chassis Mount | Y4-M6 | Y4-M6 | -40°C ~ 150°C | ||
10,817 In Stock | 1 : $3.58000 Cut Tape (CT) 800 : $2.23984 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1200 V | 30A | 1.29 V @ 30 A | Standard Recovery >500ns, > 200mA (Io) | - | 40 µA @ 1200 V | 10pF @ 400V, 1MHz | Surface Mount | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | TO-263AA | -40°C ~ 175°C | ||
5,568 In Stock | 1 : $2.73000 Tube | - | Tube | Active | Standard | 800 V | 30A | 1.29 V @ 30 A | Standard Recovery >500ns, > 200mA (Io) | - | 40 µA @ 800 V | 10pF @ 400V, 1MHz | Through Hole | TO-220-2 | TO-220AC | -40°C ~ 175°C | ||
16,611 In Stock | 1 : $2.98000 Tube | - | Tube | Active | Standard | 1200 V | 11A | 2.6 V @ 12 A | Fast Recovery =< 500ns, > 200mA (Io) | 70 ns | 250 µA @ 1200 V | - | Through Hole | TO-220-2 | TO-220AC | -40°C ~ 150°C | ||
5,665 In Stock | 1 : $5.21000 Cut Tape (CT) 800 : $3.26161 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 2200 V | 30A | 1.26 V @ 30 A | Standard Recovery >500ns, > 200mA (Io) | - | 40 µA @ 2200 V | 7pF @ 700V, 1MHz | Surface Mount | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | TO-263 (D2Pak) | -55°C ~ 150°C | ||
1,032 In Stock | 1 : $4.50000 Tube | Tube | Active | Standard | 1200 V | 30A | 2.75 V @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | 40 ns | 250 µA @ 1200 V | - | Through Hole | TO-220-2 | TO-220AC | -55°C ~ 175°C | |||
7,251 In Stock | 1 : $4.55000 Tube | - | Tube | Active | Standard | 1200 V | 17A | 2.15 V @ 12 A | Fast Recovery =< 500ns, > 200mA (Io) | 60 ns | 750 µA @ 1200 V | - | Through Hole | TO-220-2 | TO-220AC | -40°C ~ 150°C | ||
0 In Stock Check Lead Time | 1 : $5.36000 Tube | - | Tube | Active | Standard | 1000 V | 30A | 2.4 V @ 36 A | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 750 µA @ 1000 V | - | Through Hole | TO-247-2 | TO-247AD | -40°C ~ 150°C | ||
568 In Stock 15,870 Factory | 1 : $5.52000 Tube | Tube | Active | Standard | 600 V | 30A | 1.6 V @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 250 µA @ 600 V | - | Through Hole | TO-247-2 | TO-247AD | -55°C ~ 175°C | |||
158 In Stock | 1 : $10.11000 Tube | Tube | Active | Standard | 1200 V | 60A | 2.66 V @ 60 A | Fast Recovery =< 500ns, > 200mA (Io) | 40 ns | 650 µA @ 1200 V | - | Through Hole | TO-247-2 | TO-247AD | -55°C ~ 175°C | |||
115 In Stock | 1 : $78.14000 Box | - | Box | Active | Standard | 8000 V | 4.2A | 6.25 V @ 7 A | Standard Recovery >500ns, > 200mA (Io) | - | 1 mA @ 8000 V | - | Chassis Mount | UGE | UGE | - | ||
127 In Stock | 1 : $145.22000 Box | - | Box | Active | Standard | 1200 V | 560A | 1.3 V @ 1200 A | Standard Recovery >500ns, > 200mA (Io) | - | 30 mA @ 1200 V | 762pF @ 400V, 1MHz | Chassis Mount | Y1-CU | Y1-CU | - | ||
1,164 In Stock | 1 : $4.43000 Cut Tape (CT) 800 : $2.77809 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 800 V | 40A | 1.3 V @ 40 A | Standard Recovery >500ns, > 200mA (Io) | - | 10 µA @ 800 V | 10pF @ 400V, 1MHz | Surface Mount | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | TO-263AA | -55°C ~ 175°C | ||
1,409 In Stock | 1 : $5.96000 Cut Tape (CT) 800 : $3.73574 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 37A | 1.6 V @ 37 A | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 100 µA @ 600 V | - | Surface Mount | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | TO-263AA | -40°C ~ 150°C | |||
478 In Stock 420 Factory | 1 : $12.73000 Tube | - | Tube | Active | Standard | 1600 V | 63A | 4.1 V @ 70 A | Fast Recovery =< 500ns, > 200mA (Io) | 300 ns | 2 mA @ 1600 V | - | Through Hole | TO-247-2 | TO-247AD | -40°C ~ 150°C | ||
40 In Stock | 1 : $92.87000 Box | - | Box | Active | Standard | 4800 V | 10.2A | 4.8 V @ 30 A | Standard Recovery >500ns, > 200mA (Io) | - | 2 mA @ 4800 V | - | Chassis Mount | UGE | UGE | - | ||
2,300 In Stock | 1 : $1.98000 Tube | - | Tube | Active | Schottky | 100 V | 16A | 790 mV @ 15 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 100 V | - | Through Hole | TO-220-2 | TO-220AC | -55°C ~ 175°C | ||
2,975 In Stock | 1 : $5.46000 Tube | - | Tube | Active | Standard | 1600 V | 80A | 1.17 V @ 80 A | Standard Recovery >500ns, > 200mA (Io) | - | 40 µA @ 1600 V | 43pF @ 400V, 1MHz | Through Hole | TO-247-2 | TO-247 | -55°C ~ 175°C | ||
4,945 In Stock | 1 : $1.40000 Cut Tape (CT) 2,500 : $0.59262 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Discontinued at Digi-Key | Schottky | 150 V | 6A | 780 mV @ 6 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 300 µA @ 150 V | - | Surface Mount | TO-252-3, DPak (2 Leads + Tab), SC-63 | TO-252AA | -55°C ~ 175°C |