Showing
of 926
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SC-76, SOD-323, UMD2
BAS2103WE6327HTSA1
DIODE GP 200V 250MA SOD323-2
Infineon Technologies
349,537
In Stock
1 : $0.47000
Cut Tape (CT)
3,000 : $0.07795
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time BuyStandard200 V250mA1.25 V @ 200 mAFast Recovery =< 500ns, > 200mA (Io)50 ns100 nA @ 200 V5pF @ 0V, 1MHzSurface MountSC-76, SOD-323PG-SOD323-3D150°C (Max)
SC-79, SOD-523
BAT6402VH6327XTSA1
DIODE SCHOTT 40V 250MA SC79-2-1
Infineon Technologies
6,000
In Stock
1 : $0.40000
Cut Tape (CT)
3,000 : $0.08911
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky40 V250mA750 mV @ 100 mAFast Recovery =< 500ns, > 200mA (Io)5 ns2 µA @ 30 V6pF @ 0V, 1MHzSurface MountSC-79, SOD-523PG-SC79-2-1150°C (Max)
SC-79, SOD-523
BAS5202VH6327XTSA1
DIODE SCHOTTKY 45V 750MA SC79-2
Infineon Technologies
519,517
In Stock
1 : $0.41000
Cut Tape (CT)
3,000 : $0.10571
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky45 V750mA600 mV @ 200 mAFast Recovery =< 500ns, > 200mA (Io)-10 µA @ 45 V10pF @ 10V, 1MHzSurface MountSC-79, SOD-523PG-SC79-2150°C (Max)
SC-79, SOD-523
BAS7002VH6327XTSA1
DIODE SCHOTTKY 70V 70MA SC79-2-1
Infineon Technologies
70,800
In Stock
1 : $0.48000
Cut Tape (CT)
3,000 : $0.12338
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky70 V70mA1 V @ 15 mASmall Signal =< 200mA (Io), Any Speed100 ps100 nA @ 50 V2pF @ 0V, 1MHzSurface MountSC-79, SOD-523PG-SC79-2-1150°C (Max)
SC-76, SOD-323, UMD2
BAT60BE6327HTSA1
DIODE SCHOTTKY 10V 3A SOD323-2
Infineon Technologies
26,561
In Stock
1 : $0.50000
Cut Tape (CT)
3,000 : $0.12865
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky10 V3A600 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)-25 µA @ 8 V30pF @ 5V, 1MHzSurface MountSC-76, SOD-323PG-SOD323-3D150°C (Max)
SC-76, SOD-323, UMD2
BAT60AE6327HTSA1
DIODE SCHOTTKY 10V 3A SOD323-2
Infineon Technologies
18,387
In Stock
1 : $0.45000
Cut Tape (CT)
3,000 : $0.12865
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky10 V3A370 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)-2.6 mA @ 8 V35pF @ 5V, 1MHzSurface MountSC-76, SOD-323PG-SOD323-3D150°C (Max)
SC-76, SOD-323, UMD2
BAS3010B03WE6327HTSA1
DIODE SCHOTTKY 30V 1A SOD323-2
Infineon Technologies
14,856
In Stock
1 : $0.46000
Cut Tape (CT)
3,000 : $0.13103
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky30 V1A550 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)-20 µA @ 30 V40pF @ 5V, 1MHzSurface MountSC-76, SOD-323PG-SOD323-3D-65°C ~ 125°C
SC-76, SOD-323, UMD2
BAT165E6327HTSA1
DIODE SCHOTT 40V 750MA SOD323-2
Infineon Technologies
23,480
In Stock
1 : $0.48000
Cut Tape (CT)
3,000 : $0.13698
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky40 V750mA740 mV @ 750 mAFast Recovery =< 500ns, > 200mA (Io)-50 µA @ 40 V12pF @ 10V, 1MHzSurface MountSC-76, SOD-323PG-SOD323-3D150°C (Max)
TO252-3
IDD04SG60CXTMA2
DIODE SIL CARB 600V 4A TO252-3
Infineon Technologies
7,077
In Stock
1 : $3.03000
Cut Tape (CT)
2,500 : $1.33755
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSiC (Silicon Carbide) Schottky600 V4A2.3 V @ 4 ANo Recovery Time > 500mA (Io)0 ns25 µA @ 600 V80pF @ 1V, 1MHzSurface MountTO-252-3, DPak (2 Leads + Tab), SC-63PG-TO252-3-55°C ~ 175°C
TO252-3
IDM02G120C5XTMA1
DIODE SIL CARB 1.2KV 2A TO252-2
Infineon Technologies
16,073
In Stock
1 : $3.09000
Cut Tape (CT)
2,500 : $1.69606
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSiC (Silicon Carbide) Schottky1200 V2A1.65 V @ 2 ANo Recovery Time > 500mA (Io)0 ns18 µA @ 1200 V182pF @ 1V, 1MHzSurface MountTO-252-3, DPak (2 Leads + Tab), SC-63PG-TO252-2-55°C ~ 175°C
AUIRFP4310Z BACK
IDW75D65D1XKSA1
DIODE GEN PURP 650V 150A TO247-3
Infineon Technologies
789
In Stock
1 : $4.30000
Tube
-
Tube
ActiveStandard650 V150A1.7 V @ 75 AFast Recovery =< 500ns, > 200mA (Io)108 ns40 µA @ 650 V-Through HoleTO-247-3PG-TO247-3-40°C ~ 175°C
TO-220-2
IDH10G65C6XKSA1
DIODE SIL CARB 650V 24A TO220-2
Infineon Technologies
1,869
In Stock
1 : $4.66000
Tube
-
Tube
ActiveSiC (Silicon Carbide) Schottky650 V24A1.35 V @ 10 ANo Recovery Time > 500mA (Io)0 ns33 µA @ 420 V495pF @ 1V, 1MHzThrough HoleTO-220-2PG-TO220-2-55°C ~ 175°C
TO-220-2
IDH16G65C6XKSA1
DIODE SIL CARB 650V 34A TO220-2
Infineon Technologies
2,209
In Stock
1 : $6.49000
Tube
-
Tube
ActiveSiC (Silicon Carbide) Schottky650 V34A1.35 V @ 16 ANo Recovery Time > 500mA (Io)0 ns53 µA @ 420 V783pF @ 1V, 1MHzThrough HoleTO-220-2PG-TO220-2-55°C ~ 175°C
TO-220-2
IDH12SG60CXKSA2
DIODE SIL CARB 600V 12A TO220-1
Infineon Technologies
3,479
In Stock
This product has a maximum purchase limit
1 : $6.88000
Tube
Tube
ActiveSiC (Silicon Carbide) Schottky600 V12A2.1 V @ 12 ANo Recovery Time > 500mA (Io)0 ns100 µA @ 600 V310pF @ 1V, 1MHzThrough HoleTO-220-2PG-TO220-2-1-55°C ~ 175°C
TO-220-2
IDH20G65C6XKSA1
DIODE SIL CARB 650V 41A TO220-2
Infineon Technologies
1,971
In Stock
1 : $8.11000
Tube
-
Tube
ActiveSiC (Silicon Carbide) Schottky650 V41A1.35 V @ 20 ANo Recovery Time > 500mA (Io)0 ns67 µA @ 420 V970pF @ 1V, 1MHzThrough HoleTO-220-2PG-TO220-2-55°C ~ 175°C
TO-220-2
IDH20G65C5XKSA2
DIODE SIL CARB 650V 20A TO220-1
Infineon Technologies
1,789
In Stock
1 : $8.71000
Tube
Tube
ActiveSiC (Silicon Carbide) Schottky650 V20A1.7 V @ 20 ANo Recovery Time > 500mA (Io)0 ns210 µA @ 650 V590pF @ 1V, 1MHzThrough HoleTO-220-2PG-TO220-2-1-55°C ~ 175°C
TO-247-3 AC EP
IDW20G65C5XKSA1
DIODE SIL CARB 650V 20A TO247-3
Infineon Technologies
202
In Stock
1 : $9.09000
Tube
Tube
ActiveSiC (Silicon Carbide) Schottky650 V20A1.7 V @ 20 ANo Recovery Time > 500mA (Io)0 ns210 µA @ 650 V590pF @ 1V, 1MHzThrough HoleTO-247-3PG-TO247-3-41-55°C ~ 175°C
PG-TO247-3
IDW30G65C5XKSA1
DIODE SIL CARB 650V 30A TO247-3
Infineon Technologies
1,784
In Stock
1 : $12.03000
Tube
Tube
ActiveSiC (Silicon Carbide) Schottky650 V30A1.7 V @ 30 ANo Recovery Time > 500mA (Io)0 ns220 µA @ 650 V860pF @ 1V, 1MHzThrough HoleTO-247-3PG-TO247-3-55°C ~ 175°C
TO-220-2
IDH20G120C5XKSA1
DIODE SIL CARB 1.2KV 56A TO220-1
Infineon Technologies
2,623
In Stock
1 : $12.95000
Tube
Tube
ActiveSiC (Silicon Carbide) Schottky1200 V56A1.8 V @ 20 ANo Recovery Time > 500mA (Io)0 ns123 µA @ 1200 V1050pF @ 1V, 1MHzThrough HoleTO-220-2PG-TO220-2-1-55°C ~ 175°C
PG-TO247-3
IDW40G65C5XKSA1
DIODE SIL CARB 650V 40A TO247-3
Infineon Technologies
462
In Stock
This product has a maximum purchase limit
1 : $15.88000
Tube
Tube
ActiveSiC (Silicon Carbide) Schottky650 V40A1.7 V @ 40 ANo Recovery Time > 500mA (Io)0 ns220 µA @ 650 V1140pF @ 1V, 1MHzThrough HoleTO-247-3PG-TO247-3-55°C ~ 175°C
SOT-23-3
BAS16E6327HTSA1
DIODE GEN PURP 80V 250MA SOT23
Infineon Technologies
56,221
In Stock
1 : $0.29000
Cut Tape (CT)
3,000 : $0.04999
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time BuyStandard80 V250mA1.25 V @ 150 mAFast Recovery =< 500ns, > 200mA (Io)4 ns1 µA @ 75 V2pF @ 0V, 1MHzSurface MountTO-236-3, SC-59, SOT-23-3PG-SOT23150°C (Max)
SOT-23-3
SMBD914E6327HTSA1
DIODE GEN PURP 100V 250MA SOT23
Infineon Technologies
64,264
In Stock
1 : $0.40000
Cut Tape (CT)
3,000 : $0.06930
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time BuyStandard100 V250mA1.25 V @ 150 mAFast Recovery =< 500ns, > 200mA (Io)4 ns100 nA @ 75 V2pF @ 0V, 1MHzSurface MountTO-236-3, SC-59, SOT-23-3PG-SOT23150°C (Max)
SC-79, SOD-523
BAS1602VH6327XTSA1
DIODE GEN PURP 80V 200MA SC79-2
Infineon Technologies
70,339
In Stock
1 : $0.43000
Cut Tape (CT)
3,000 : $0.07459
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time BuyStandard80 V200mA1.25 V @ 150 mASmall Signal =< 200mA (Io), Any Speed4 ns1 µA @ 75 V2pF @ 0V, 1MHzSurface MountSC-79, SOD-523PG-SC79-2150°C (Max)
SC-76, SOD-323, UMD2
BAS1603WE6327HTSA1
DIODE GP 80V 250MA SOD323-2
Infineon Technologies
46,536
In Stock
1 : $0.43000
Cut Tape (CT)
3,000 : $0.07591
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time BuyStandard80 V250mA1.25 V @ 150 mAFast Recovery =< 500ns, > 200mA (Io)4 ns1 µA @ 75 V2pF @ 0V, 1MHzSurface MountSC-76, SOD-323PG-SOD323-3D150°C (Max)
SOT-23-3
BAT54E6327HTSA1
DIODE SCHOTTKY 30V 200MA SOT23
Infineon Technologies
43,621
In Stock
1 : $0.45000
Cut Tape (CT)
3,000 : $0.10039
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky30 V200mA800 mV @ 100 mASmall Signal =< 200mA (Io), Any Speed5 ns2 µA @ 25 V10pF @ 1V, 1MHzSurface MountTO-236-3, SC-59, SOT-23-3PG-SOT23150°C (Max)
Showing
of 926

Infineon Technologies Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.