DO-216AA Single Diodes

Results: 133
Manufacturer
Bourns Inc.Microchip TechnologyMicrosemi CorporationonsemiSTMicroelectronics
Series
-POWERMITE®
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyObsolete
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
10 V15 V20 V30 V40 V45 V50 V60 V100 V150 V200 V300 V400 V600 V
Current - Average Rectified (Io)
500mA1A2A2.2A2.5A3A5A6A7A10A
Voltage - Forward (Vf) (Max) @ If
220 mV @ 1 A320 mV @ 3 A320 mV @ 6 A365 mV @ 1 A380 mV @ 1 A385 mV @ 500 mA390 mV @ 1 A415 mV @ 2 A430 mV @ 1 A450 mV @ 1 A460 mV @ 1 A490 mV @ 1 A
Reverse Recovery Time (trr)
25 ns30 ns50 ns
Current - Reverse Leakage @ Vr
500 nA @ 200 V500 nA @ 5 V500 nA @ 600 V1 µA @ 10 V1 µA @ 150 V1 µA @ 600 V2 µA @ 100 V2 µA @ 150 V2 µA @ 50 V3.9 µA @ 20 V10 µA @ 20 V10 µA @ 200 V
Capacitance @ Vr, F
55pF @ 4V, 1MHz60pF @ 4V, 1MHz60pF @ 5V, 1MHz70pF @ 4V, 1MHz70pF @ 5V, 1MHz75pF @ 4V, 1MHz80pF @ 5V, 1MHz85pF @ 4V, 1MHz90pF @ 4V, 1MHz105pF @ 5V, 1MHz130pF @ 4V, 1MHz150pF @ 4V, 1MHz150pF @ 5V, 1MHz250pF @ 4V, 1MHz
Supplier Device Package
DO-216DO-216AAPowermite 1 (DO216-AA)PowermiteSTmite
Operating Temperature - Junction
-65°C ~ 150°C-65°C ~ 175°C-55°C ~ 125°C-55°C ~ 150°C-55°C ~ 175°C150°C (Max)175°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
133Results
Applied FiltersRemove All

Showing
of 133
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
DO-216
STPS120M
DIODE SCHOTTKY 20V 1A STMITE
STMicroelectronics
25,464
In Stock
1 : $0.44000
Cut Tape (CT)
12,000 : $0.10172
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky20 V1A490 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)-3.9 µA @ 20 V---Surface MountDO-216AASTmite150°C (Max)
150 Powermite 1 (DO216-AA) Top
UPS140E3/TR7
DIODE SCHOTTKY 40V 1A POWERMITE1
Microchip Technology
23,447
In Stock
1 : $0.45000
Cut Tape (CT)
3,000 : $0.42000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky40 V1A450 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)-400 µA @ 40 V70pF @ 5V, 1MHz--Surface MountDO-216AAPowermite 1 (DO216-AA)-55°C ~ 125°C
150 Powermite 1 (DO216-AA) Top
UPS5819E3/TR7
DIODE SCHOTTKY 40V 1A POWERMITE1
Microsemi Corporation
3,284
In Stock
1 : $0.45000
Cut Tape (CT)
3,000 : $0.42000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky40 V1A550 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)-1 mA @ 40 V60pF @ 5V, 1MHz--Surface MountDO-216AAPowermite 1 (DO216-AA)-55°C ~ 150°C
DO-216
MBRM130LT1G
DIODE SCHOTTKY 30V 1A POWERMITE
onsemi
28,295
In Stock
1 : $0.50000
Cut Tape (CT)
3,000 : $0.13499
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky30 V1A380 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)-410 µA @ 30 V---Surface MountDO-216AAPowermite-55°C ~ 125°C
DO-216
STPS1L40M
DIODE SCHOTTKY 40V 1A STMITE
STMicroelectronics
7,963
In Stock
1 : $0.59000
Cut Tape (CT)
12,000 : $0.17371
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky40 V1A460 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)-63 µA @ 40 V---Surface MountDO-216AASTmite150°C (Max)
DO-216
UPS115UE3/TR7
DIODE SCHOTTKY 15V 1A POWERMITE
Microchip Technology
15,190
In Stock
1 : $0.62000
Cut Tape (CT)
3,000 : $0.59000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky15 V1A220 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)-10 mA @ 15 V150pF @ 5V, 1MHz--Surface MountDO-216AAPowermite-55°C ~ 150°C
DO-216
UPR5E3/TR7
DIODE GEN PURP 50V 2.5A DO216
Microchip Technology
20,816
In Stock
1 : $0.66000
Cut Tape (CT)
3,000 : $0.61000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard50 V2.5A975 mV @ 2 AFast Recovery =< 500ns, > 200mA (Io)25 ns2 µA @ 50 V---Surface MountDO-216AADO-216-55°C ~ 150°C
DO-216
UPR10E3/TR7
DIODE GEN PURP 100V 2.5A DO216
Microchip Technology
5,699
In Stock
1 : $0.66000
Cut Tape (CT)
3,000 : $0.61000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard100 V2.5A975 mV @ 2 AFast Recovery =< 500ns, > 200mA (Io)25 ns2 µA @ 100 V---Surface MountDO-216AADO-216-55°C ~ 150°C
DO-216
UPR20E3/TR7
DIODE GEN PURP 200V 2A POWERMITE
Microchip Technology
3,858
In Stock
1 : $1.11000
Cut Tape (CT)
3,000 : $1.03000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard200 V2A1.25 V @ 1 AFast Recovery =< 500ns, > 200mA (Io)50 ns10 µA @ 200 V---Surface MountDO-216AAPowermite-55°C ~ 150°C
DO-216
UPR60E3/TR7
DIODE GEN PURP 600V 2A POWERMITE
Microchip Technology
3,990
In Stock
1 : $2.28000
Cut Tape (CT)
3,000 : $2.11000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard600 V2A1.6 V @ 2 AFast Recovery =< 500ns, > 200mA (Io)30 ns1 µA @ 600 V---Surface MountDO-216AAPowermite-55°C ~ 150°C
DO-216
NRVBM120LT1G
DIODE SCHOTTKY 20V 1A POWERMITE
onsemi
20,978
In Stock
6,000
Factory
1 : $0.46000
Cut Tape (CT)
3,000 : $0.12361
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky20 V1A650 mV @ 3 AFast Recovery =< 500ns, > 200mA (Io)-100 µA @ 10 V---Surface MountDO-216AAPowermite-55°C ~ 125°C
DO-216
NRVTSM260EV2T1G
DIODE SCHOTTKY 60V 2A POWERMITE
onsemi
1,265
In Stock
1 : $0.50000
Cut Tape (CT)
3,000 : $0.13578
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky60 V2A650 mV @ 2 AFast Recovery =< 500ns, > 200mA (Io)-12 µA @ 60 V-AutomotiveAEC-Q101Surface MountDO-216AAPowermite-65°C ~ 175°C
DO-216
MBRM120LT3G
DIODE SCHOTTKY 20V 1A POWERMITE
onsemi
29,176
In Stock
1 : $0.52000
Cut Tape (CT)
12,000 : $0.12203
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky20 V1A450 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)-400 µA @ 20 V---Surface MountDO-216AAPowermite-55°C ~ 125°C
DO-216
STPS1L20M
DIODE SCHOTTKY 20V 1A STMITE
STMicroelectronics
11,570
In Stock
1 : $0.62000
Cut Tape (CT)
12,000 : $0.18526
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky20 V1A430 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)-75 µA @ 20 V---Surface MountDO-216AASTmite150°C (Max)
DO-216
STPS1L30M
DIODE SCHOTTKY 30V 1A STMITE
STMicroelectronics
18,462
In Stock
1 : $0.65000
Cut Tape (CT)
12,000 : $0.19419
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky30 V1A390 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)-390 µA @ 30 V---Surface MountDO-216AASTmite150°C (Max)
DO-216
NRVBM130LT1G
DIODE SCHOTTKY 30V 1A POWERMITE
onsemi
3,000
In Stock
1 : $0.51000
Cut Tape (CT)
3,000 : $0.17043
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky30 V1A520 mV @ 3 AFast Recovery =< 500ns, > 200mA (Io)-50 µA @ 10 V-AutomotiveAEC-Q101Surface MountDO-216AAPowermite-55°C ~ 125°C
DO-216
NRVHPM120T3G
DIODE GEN PURP 200V 1A POWERMITE
onsemi
10,334
In Stock
1 : $0.60000
Cut Tape (CT)
12,000 : $0.17699
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard200 V1A1 V @ 1 AFast Recovery =< 500ns, > 200mA (Io)25 ns500 nA @ 200 V-AutomotiveAEC-Q101Surface MountDO-216AAPowermite-65°C ~ 175°C
DO-216
NRVHPM220T3G
DIODE GEN PURP 200V 2A POWERMITE
onsemi
2,157
In Stock
1 : $0.62000
Cut Tape (CT)
12,000 : $0.18435
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard200 V2A1.05 V @ 2 AFast Recovery =< 500ns, > 200mA (Io)50 ns500 nA @ 200 V-AutomotiveAEC-Q101Surface MountDO-216AAPowermite-65°C ~ 175°C
DO-216
UPR15E3/TR7
DIODE GEN PURP 150V 2.5A DO216
Microchip Technology
2,878
In Stock
1 : $0.66000
Cut Tape (CT)
3,000 : $0.61000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard150 V2.5A975 mV @ 2 AFast Recovery =< 500ns, > 200mA (Io)25 ns2 µA @ 150 V---Surface MountDO-216AADO-216-55°C ~ 150°C
DO-216
NRVHPM260T3G
PUF 2A 600V IN POWERMITE
onsemi
12,000
In Stock
12,000 : $0.16544
Tape & Reel (TR)
Tape & Reel (TR)
ActiveStandard600 V2A3.8 V @ 2 AFast Recovery =< 500ns, > 200mA (Io)30 ns500 nA @ 600 V---Surface MountDO-216AAPowermite-65°C ~ 175°C
DO-216
NRVTSM245ET1G
DIODE SCHOTTKY 45V 2A POWERMITE
onsemi
2,900
In Stock
1 : $0.43000
Cut Tape (CT)
3,000 : $0.14391
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time BuySchottky45 V2A650 mV @ 2 AFast Recovery =< 500ns, > 200mA (Io)-75 µA @ 45 V-AutomotiveAEC-Q101Surface MountDO-216AAPowermite-65°C ~ 175°C
DO-216
NRVBM120ET1G
DIODE SCHOTTKY 20V 1A POWERMITE
onsemi
2,985
In Stock
1 : $0.61000
Cut Tape (CT)
3,000 : $0.23100
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky20 V1A595 mV @ 2 AFast Recovery =< 500ns, > 200mA (Io)-500 nA @ 5 V---Surface MountDO-216AAPowermite-65°C ~ 150°C
DO-216
NRVBM2H100T3G
DIODE SCHOTTKY 100V 2A POWERMITE
onsemi
12,000
In Stock
1 : $0.87000
Cut Tape (CT)
12,000 : $0.32725
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky100 V2A680 mV @ 2 AFast Recovery =< 500ns, > 200mA (Io)-20 µA @ 100 V---Surface MountDO-216AAPowermite-65°C ~ 175°C
DO-216
MBRM110LT3G
DIODE SCHOTTKY 10V 1A POWERMITE
onsemi
0
In Stock
18,370
Marketplace
2,082 : $0.14000
Bulk
-
Tape & Reel (TR)
Bulk
ObsoleteSchottky10 V1A365 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)-500 µA @ 10 V---Surface MountDO-216AAPowermite-55°C ~ 125°C
DO-216
MBRM110LT1G
DIODE SCHOTTKY 10V 1A POWERMITE
onsemi
27,000
In Stock
3,000 : $0.28569
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteSchottky10 V1A365 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)-500 µA @ 10 V---Surface MountDO-216AAPowermite-55°C ~ 125°C
Showing
of 133

DO-216AA Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.