Showing
of 2,751
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
DO-214AA SMB
SK14-LTP
DIODE SCHOT 40V 1A DO214AA HSMB
Micro Commercial Co
20,234
In Stock
1 : $0.27000
Cut Tape (CT)
3,000 : $0.04464
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky40 V1A500 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)-500 µA @ 40 V130pF @ 4V, 1MHz--Surface MountDO-214AA, SMBDO-214AA, HSMB-55°C ~ 125°C
DO-214AA SMB
S1GB-13-F
DIODE GEN PURP 400V 1A SMB
Diodes Incorporated
1,007,574
In Stock
189,000
Factory
1 : $0.35000
Cut Tape (CT)
3,000 : $0.05357
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard400 V1A1.1 V @ 1 AStandard Recovery >500ns, > 200mA (Io)3 µs5 µA @ 400 V10pF @ 4V, 1MHz--Surface MountDO-214AA, SMBSMB-65°C ~ 150°C
DO-214AA SMB
S1MB-13-F
DIODE GEN PURP 1KV 1A SMB
Diodes Incorporated
1,182,388
In Stock
165,000
Factory
1 : $0.38000
Cut Tape (CT)
3,000 : $0.05803
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard1000 V1A1.1 V @ 1 AStandard Recovery >500ns, > 200mA (Io)3 µs5 µA @ 1000 V10pF @ 4V, 1MHz--Surface MountDO-214AA, SMBSMB-65°C ~ 150°C
DO-214AA SMB
S1BB-13-F
DIODE GEN PURP 100V 1A SMB
Diodes Incorporated
235,508
In Stock
78,000
Factory
1 : $0.35000
Cut Tape (CT)
3,000 : $0.05873
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard100 V1A1.1 V @ 1 AStandard Recovery >500ns, > 200mA (Io)3 µs5 µA @ 100 V10pF @ 4V, 1MHz--Surface MountDO-214AA, SMBSMB-65°C ~ 150°C
DO-214AA SMB
B140B-13-F
DIODE SCHOTTKY 40V 1A SMB
Diodes Incorporated
18,497
In Stock
99,000
Factory
1 : $0.46000
Cut Tape (CT)
3,000 : $0.06250
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky40 V1A500 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)-500 µA @ 40 V110pF @ 4V, 1MHz--Surface MountDO-214AA, SMBSMB-65°C ~ 150°C
SMB (DO-214AA)
10BQ030
DIODE SCHOTTKY 30V 1A SMB
SMC Diode Solutions
189,019
In Stock
1 : $0.37000
Cut Tape (CT)
3,000 : $0.06684
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky30 V1A420 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)-1 mA @ 30 V200pF @ 5V, 1MHz--Surface MountDO-214AA, SMBSMB (DO-214AA)-55°C ~ 150°C
SMB (DO-214AA)
10BQ040
DIODE SCHOTTKY 40V 1A SMB
SMC Diode Solutions
156,072
In Stock
1 : $0.37000
Cut Tape (CT)
3,000 : $0.06684
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky40 V1A700 mV @ 2 AFast Recovery =< 500ns, > 200mA (Io)-1 mA @ 40 V80pF @ 5V, 1MHz--Surface MountDO-214AA, SMBSMB (DO-214AA)-55°C ~ 150°C
DO-214AA SMB
SK36B-LTP
DIODE SCHOT 60V 3A DO214AA HSMB
Micro Commercial Co
121,957
In Stock
1 : $0.42000
Cut Tape (CT)
3,000 : $0.07522
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky60 V3A750 mV @ 3 AFast Recovery =< 500ns, > 200mA (Io)-500 µA @ 60 V250pF @ 1V, 1MHz--Surface MountDO-214AA, SMBDO-214AA, HSMB-55°C ~ 150°C
SMB (DO-214AA)
SD560B
DIODE GEN PURP 600V 5A SMB
SMC Diode Solutions
211,349
In Stock
1 : $0.42000
Cut Tape (CT)
3,000 : $0.07563
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard600 V5A1.2 V @ 5 AStandard Recovery >500ns, > 200mA (Io)-9 µA @ 600 V50pF @ 4V, 1MHz--Surface MountDO-214AA, SMBSMB (DO-214AA)-65°C ~ 175°C
SMB (DO-214AA)
SK210
DIODE SCHOTTKY 100V 2A SMB
SMC Diode Solutions
102,239
In Stock
1 : $0.38000
Cut Tape (CT)
3,000 : $0.08407
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky100 V2A850 mV @ 2 AFast Recovery =< 500ns, > 200mA (Io)-5 mA @ 100 V---Surface MountDO-214AA, SMBSMB (DO-214AA)-55°C ~ 150°C
DO-214AA SMB
S3GB-13-F
DIODE GEN PURP 400V 3A SMB
Diodes Incorporated
322,235
In Stock
687,000
Factory
1 : $0.49000
Cut Tape (CT)
3,000 : $0.09112
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard400 V3A1.15 V @ 3 AStandard Recovery >500ns, > 200mA (Io)-10 µA @ 400 V40pF @ 4V, 1MHz--Surface MountDO-214AA, SMBSMB-65°C ~ 150°C
DO-214AA
S2M
DIODE SMB 1000V 2A 150C
onsemi
992,968
In Stock
1 : $0.42000
Cut Tape (CT)
3,000 : $0.09365
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsStandard1000 V2A1.15 V @ 2 AStandard Recovery >500ns, > 200mA (Io)2 µs1 µA @ 1000 V30pF @ 4V, 1MHz--Surface MountDO-214AA, SMBDO-214AA (SMB)-65°C ~ 150°C
DO-214AA SMB
B1100LB-13-F
DIODE SCHOTTKY 100V 1A SMB
Diodes Incorporated
97,830
In Stock
1 : $0.43000
Cut Tape (CT)
3,000 : $0.09491
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky100 V1A750 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)-500 µA @ 100 V100pF @ 4V, 1MHz--Surface MountDO-214AA, SMBSMB-65°C ~ 175°C
DO-214AA SMB
B260-13-F
DIODE SCHOTTKY 60V 2A SMB
Diodes Incorporated
48,927
In Stock
1 : $0.43000
Cut Tape (CT)
3,000 : $0.09491
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky60 V2A700 mV @ 2 AFast Recovery =< 500ns, > 200mA (Io)-500 µA @ 60 V200pF @ 4V, 1MHz--Surface MountDO-214AA, SMBSMB-65°C ~ 150°C
DO-214AA SMB
B240-13-F
DIODE SCHOTTKY 40V 2A SMB
Diodes Incorporated
34,591
In Stock
1 : $0.43000
Cut Tape (CT)
3,000 : $0.09491
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky40 V2A500 mV @ 2 AFast Recovery =< 500ns, > 200mA (Io)-500 µA @ 40 V200pF @ 4V, 1MHz--Surface MountDO-214AA, SMBSMB-65°C ~ 150°C
25,731
In Stock
1 : $0.36000
Cut Tape (CT)
3,200 : $0.09610
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky30 V1A420 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)-1 mA @ 30 V200pF @ 5V, 1MHz--Surface MountDO-214AA, SMBDO-214AA (SMB)-55°C ~ 125°C
DO-214AA SMB
B1100BQ-13-F
DIODE SCHOTTKY 100V 1A SMB
Diodes Incorporated
66,106
In Stock
93,000
Factory
1 : $0.46000
Cut Tape (CT)
3,000 : $0.09800
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky100 V1A790 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)-500 µA @ 100 V80pF @ 4V, 1MHzAutomotiveAEC-Q101Surface MountDO-214AA, SMBSMB-65°C ~ 150°C
DO-214AA SMB
B140HB-13-F
DIODE SCHOTTKY 40V 1A SMB
Diodes Incorporated
26,869
In Stock
510,000
Factory
1 : $0.37000
Cut Tape (CT)
3,000 : $0.09958
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky40 V1A530 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)-100 µA @ 40 V80pF @ 5V, 1MHz--Surface MountDO-214AA, SMBSMB-55°C ~ 150°C
DO-214AA, SMB
MBRS130LT3G
DIODE SCHOTTKY 30V 2A SMB
onsemi
0
In Stock
Check Lead Time
1 : $0.45000
Cut Tape (CT)
2,500 : $0.10016
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky30 V2A445 mV @ 2 AFast Recovery =< 500ns, > 200mA (Io)-1 mA @ 30 V---Surface MountDO-214AA, SMBSMB-65°C ~ 125°C
DO-214AA
STPS1H100U
DIODE SCHOTTKY 100V 1A SMB
STMicroelectronics
65,735
In Stock
1 : $0.46000
Cut Tape (CT)
2,500 : $0.10178
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky100 V1A770 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)-4 µA @ 100 V---Surface MountDO-214AA, SMBSMB175°C (Max)
DO-214AA SMB
S3MB-13-F
DIODE GEN PURP 1KV 3A SMB
Diodes Incorporated
157,275
In Stock
996,000
Factory
1 : $0.49000
Cut Tape (CT)
3,000 : $0.10233
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard1000 V3A1.15 V @ 3 AStandard Recovery >500ns, > 200mA (Io)-10 µA @ 1000 V40pF @ 4V, 1MHz--Surface MountDO-214AA, SMBSMB-65°C ~ 150°C
DO-214AA, SMB
CDBB1100-G
DIODE SCHOTTKY 100V 1A DO214AA
Comchip Technology
109,626
In Stock
9,000
Factory
1 : $0.38000
Cut Tape (CT)
3,000 : $0.10274
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky100 V1A850 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)-500 µA @ 100 V---Surface MountDO-214AA, SMBDO-214AA (SMB)125°C (Max)
38,622
In Stock
1 : $0.48000
Cut Tape (CT)
3,200 : $0.10576
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky100 V1A780 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)-500 µA @ 100 V42pF @ 5V, 1MHz--Surface MountDO-214AA, SMBDO-214AA (SMB)-55°C ~ 175°C
42,856
In Stock
1 : $0.40000
Cut Tape (CT)
3,200 : $0.10733
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky40 V1A450 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)-100 µA @ 40 V115pF @ 5V, 1MHz--Surface MountDO-214AA, SMBDO-214AA (SMB)-55°C ~ 150°C
SMB (DO-214AA)
SK520B
DIODE SCHOTTKY 200V 5A SMB
SMC Diode Solutions
223,154
In Stock
1 : $0.40000
Cut Tape (CT)
3,000 : $0.10859
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky200 V5A1.1 V @ 5 AFast Recovery =< 500ns, > 200mA (Io)-1 mA @ 200 V---Surface MountDO-214AA, SMBSMB (DO-214AA)-55°C ~ 150°C
Showing
of 2,751

DO-214AA, SMB Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.