DO-204AL, DO-41, Axial Single Diodes

Results: 3,081
Manufacturer
Central Semiconductor CorpComchip TechnologyDiodes IncorporatedEIC SEMICONDUCTOR INC.Fairchild SemiconductorGood-Ark SemiconductorHV Components AssociatesJATTAMDDMicro Commercial CoMicrochip TechnologyMicrosemi Corporation
Series
-DO-41Superectifier®SUPERECTIFIER®SWITCHMODE™TMBS®
Packaging
BagBoxBulkCut Tape (CT)Tape & Box (TB)Tape & Reel (TR)
Product Status
ActiveDiscontinued at Digi-KeyNot For New DesignsObsolete
Technology
AvalancheSchottkyStandard
Voltage - DC Reverse (Vr) (Max)
10 V20 V30 V40 V45 V50 V60 V70 V80 V90 V100 V150 V
Current - Average Rectified (Io)
200mA250mA360mA400mA500mA600mA800mA1A1.1A1.3A1.4A1.5A2A3A
Voltage - Forward (Vf) (Max) @ If
340 mV @ 1 A450 mV @ 1 A470 mV @ 1 A470 mV @ 2 A480 mV @ 1 A480 mV @ 5 A490 mV @ 1 A500 mV @ 1 A500 mV @ 2 A500 mV @ 3 A520 mV @ 1 A550 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)No Recovery Time > 500mA (Io)Small Signal =< 200mA (Io), Any SpeedStandard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
9 ns10 ns20 ns25 ns30 ns35 ns40 ns45 ns50 ns60 ns65 ns70 ns
Current - Reverse Leakage @ Vr
25 nA @ 200 V100 nA @ 30 V100 nA @ 80 V200 nA @ 1000 V200 nA @ 200 V200 nA @ 225 V200 nA @ 400 V200 nA @ 600 V500 nA @ 150 V1 µA @ 100 V1 µA @ 1000 V1 µA @ 150 V
Capacitance @ Vr, F
3pF @ 4V, 1MHz5pF @ 4V, 1MHz7pF @ 4V, 1MHz8pF @ 1V, 1MHz8pF @ 4V, 1MHz10pF @ 4V, 1MHz11pF @ 12V, 1MHz12pF @ 4V, 1MHz15pF @ 4V, 1MHz17pF @ 4V, 1MHz20pF @ 4V, 1MHz22pF @ 4V, 1MHz
Grade
-AutomotiveMilitary
Qualification
-AEC-Q101MIL-PRF-19500/586
Supplier Device Package
-AxialDO-204AL (DO-41)DO-41GSR
Operating Temperature - Junction
-65°C ~ 125°C-65°C ~ 150°C-65°C ~ 160°C-65°C ~ 175°C-65°C ~ 180°C-65°C ~ 200°C-60°C ~ 125°C-60°C ~ 150°C-55°C ~ 110°C-55°C ~ 125°C-55°C ~ 150°C-55°C ~ 175°C
Stocking Options
Environmental Options
Media
Marketplace Product
3,081Results
Applied FiltersRemove All

Showing
of 3,081
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
DO-41 Axial
1N4007-TP
DIODE GEN PURP 1KV 1A DO41
Micro Commercial Co
168,556
In Stock
1 : $0.21000
Cut Tape (CT)
5,000 : $0.03313
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
1000 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
2 µs
5 µA @ 1000 V
15pF @ 4V, 1MHz
-
-
Through Hole
DO-204AL, DO-41, Axial
DO-41
-55°C ~ 150°C
DO-204AL
1N4004RLG
DIODE GEN PURP 400V 1A AXIAL
onsemi
205,982
In Stock
1 : $0.25000
Cut Tape (CT)
5,000 : $0.03975
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Not For New Designs
Standard
400 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
-
10 µA @ 400 V
-
-
-
Through Hole
DO-204AL, DO-41, Axial
Axial
-65°C ~ 175°C
DO-204AL
1N4007RLG
DIODE GEN PURP 1KV 1A AXIAL
onsemi
62,718
In Stock
1 : $0.25000
Cut Tape (CT)
5,000 : $0.03934
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Not For New Designs
Standard
1000 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
-
10 µA @ 1000 V
-
-
-
Through Hole
DO-204AL, DO-41, Axial
Axial
-65°C ~ 175°C
261-DO-41
1N4007G-T
DIODE GEN PURP 1KV 1A DO41
Diodes Incorporated
312,349
In Stock
1 : $0.28000
Cut Tape (CT)
5,000 : $0.03541
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
1000 V
1A
1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
2 µs
5 µA @ 1000 V
8pF @ 4V, 1MHz
-
-
Through Hole
DO-204AL, DO-41, Axial
DO-41
-65°C ~ 175°C
1N5819
1N5819
SCHOTTKY DO15 40V 1A 150C
STMicroelectronics
28,857
In Stock
1 : $0.38000
Cut Tape (CT)
2,000 : $0.06840
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active
Schottky
40 V
1A
550 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 40 V
-
-
-
Through Hole
DO-204AL, DO-41, Axial
DO-41
150°C (Max)
DO-204AL
UF4007
DIODE GEN PURP 1KV 1A DO41
onsemi
56,725
In Stock
1 : $0.45000
Cut Tape (CT)
5,000 : $0.09615
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Not For New Designs
Standard
1000 V
1A
1.7 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
75 ns
10 µA @ 1000 V
17pF @ 4V, 1MHz
-
-
Through Hole
DO-204AL, DO-41, Axial
DO-41
-65°C ~ 150°C
20,749
In Stock
1 : $0.45000
Cut Tape (CT)
3,000 : $0.08111
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active
Schottky
20 V
1A
450 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
1 mA @ 20 V
-
-
-
Through Hole
DO-204AL, DO-41, Axial
DO-204AL (DO-41)
-65°C ~ 125°C
21,595
In Stock
1 : $0.48000
Cut Tape (CT)
5,500 : $0.15257
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
1000 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
2 µs
5 µA @ 1000 V
8pF @ 4V, 1MHz
-
-
Through Hole
DO-204AL, DO-41, Axial
DO-204AL (DO-41)
-50°C ~ 150°C
DO-204AL
MBR1100RLG
DIODE SCHOTTKY 100V 1A AXIAL
onsemi
17,037
In Stock
1 : $0.48000
Cut Tape (CT)
5,000 : $0.15285
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Schottky
100 V
1A
790 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 100 V
-
-
-
Through Hole
DO-204AL, DO-41, Axial
Axial
-65°C ~ 175°C
177,969
In Stock
1 : $0.56000
Cut Tape (CT)
5,500 : $0.17873
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
4000 V
250mA
3 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
2 µs
5 µA @ 4000 V
-
-
-
Through Hole
DO-204AL, DO-41, Axial
DO-204AL (DO-41)
-65°C ~ 175°C
42,778
In Stock
1 : $0.63000
Cut Tape (CT)
5,500 : $0.20164
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
2000 V
500mA
1.8 V @ 100 mA
Fast Recovery =< 500ns, > 200mA (Io)
300 ns
5 µA @ 2000 V
-
-
-
Through Hole
DO-204AL, DO-41, Axial
DO-204AL (DO-41)
-65°C ~ 175°C
27,000
In Stock
3,000 : $0.06840
Tape & Box (TB)
-
Tape & Box (TB)
Active
Standard
400 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
-
5 µA @ 400 V
15pF @ 4V, 1MHz
-
-
Through Hole
DO-204AL, DO-41, Axial
DO-204AL (DO-41)
-55°C ~ 150°C
DO-41
1N4004-G
DIODE GEN PURP 400V 1A DO41
Comchip Technology
551,908
In Stock
205,000
Factory
1 : $0.15000
Cut Tape (CT)
5,000 : $0.02310
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active
Standard
400 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
-
5 µA @ 400 V
15pF @ 4V, 1MHz
-
-
Through Hole
DO-204AL, DO-41, Axial
DO-41
-55°C ~ 150°C
261-DO-41
1N4933-T
DIODE GEN PURP 50V 1A DO41
Diodes Incorporated
10,436
In Stock
20,000
Factory
1 : $0.17000
Cut Tape (CT)
5,000 : $0.02753
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
50 V
1A
1.2 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
200 ns
5 µA @ 50 V
15pF @ 4V, 1MHz
-
-
Through Hole
DO-204AL, DO-41, Axial
DO-41
-65°C ~ 150°C
DO-41
PG4007_R2_00001
GLASS PASSIVATED JUNCTION RECTIF
Panjit International Inc.
3,197
In Stock
1 : $0.17000
Cut Tape (CT)
-
Cut Tape (CT)
-
-
Active
Standard
1000 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
-
1 µA @ 1000 V
15pF @ 4V, 1MHz
-
-
Through Hole
DO-204AL, DO-41, Axial
DO-41
-55°C ~ 150°C
261-DO-41
1N4934-T
DIODE GEN PURP 100V 1A DO41
Diodes Incorporated
8,851
In Stock
1 : $0.18000
Cut Tape (CT)
5,000 : $0.02991
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
100 V
1A
1.2 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
200 ns
5 µA @ 100 V
15pF @ 4V, 1MHz
-
-
Through Hole
DO-204AL, DO-41, Axial
DO-41
-65°C ~ 150°C
261-DO-41
1N4936-T
DIODE GEN PURP 400V 1A DO41
Diodes Incorporated
37,273
In Stock
20,000
Factory
1 : $0.20000
Cut Tape (CT)
5,000 : $0.03323
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
400 V
1A
1.2 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
200 ns
5 µA @ 400 V
15pF @ 4V, 1MHz
-
-
Through Hole
DO-204AL, DO-41, Axial
DO-41
-65°C ~ 150°C
261-DO-41
1N4937-T
DIODE GEN PURP 600V 1A DO41
Diodes Incorporated
12,243
In Stock
1 : $0.20000
Cut Tape (CT)
5,000 : $0.03323
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
600 V
1A
1.2 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
200 ns
5 µA @ 600 V
15pF @ 4V, 1MHz
-
-
Through Hole
DO-204AL, DO-41, Axial
DO-41
-65°C ~ 150°C
261-DO-41
1N4935-T
DIODE GEN PURP 200V 1A DO41
Diodes Incorporated
8,985
In Stock
15,000
Factory
1 : $0.20000
Cut Tape (CT)
5,000 : $0.03323
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
200 V
1A
1.2 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
200 ns
5 µA @ 200 V
15pF @ 4V, 1MHz
-
-
Through Hole
DO-204AL, DO-41, Axial
DO-41
-65°C ~ 150°C
DO-41
FR107G
DIODE GEN PURP 1KV 1A DO41
SMC Diode Solutions
131,528
In Stock
1 : $0.21000
Cut Tape (CT)
5,000 : $0.03313
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active
Standard
1000 V
1A
1.3 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
500 ns
5 µA @ 700 V
15pF @ 4V, 1MHz
-
-
Through Hole
DO-204AL, DO-41, Axial
DO-41
-65°C ~ 150°C
DO-41 Axial
1N4005-TP
DIODE GEN PURP 600V 1A DO41
Micro Commercial Co
88,822
In Stock
1 : $0.21000
Cut Tape (CT)
5,000 : $0.03321
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
600 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
2 µs
5 µA @ 600 V
15pF @ 4V, 1MHz
-
-
Through Hole
DO-204AL, DO-41, Axial
DO-41
-55°C ~ 150°C
DO-41
1N4007-G
DIODE GEN PURP 1KV 1A DO41
Comchip Technology
77,091
In Stock
80,000
Factory
1 : $0.21000
Cut Tape (CT)
5,000 : $0.03286
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active
Standard
1000 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
-
5 µA @ 1000 V
15pF @ 4V, 1MHz
-
-
Through Hole
DO-204AL, DO-41, Axial
DO-41
-55°C ~ 150°C
DO-41 Axial
1N4006-TP
DIODE GEN PURP 800V 1A DO41
Micro Commercial Co
67,713
In Stock
1 : $0.21000
Cut Tape (CT)
5,000 : $0.02329
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
800 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
2 µs
5 µA @ 800 V
-
-
-
Through Hole
DO-204AL, DO-41, Axial
DO-41
-55°C ~ 150°C
DO-41
1N4001-G
DIODE GEN PURP 50V 1A DO41
Comchip Technology
49,871
In Stock
1 : $0.21000
Cut Tape (CT)
5,000 : $0.03286
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active
Standard
50 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
-
5 µA @ 50 V
15pF @ 4V, 1MHz
-
-
Through Hole
DO-204AL, DO-41, Axial
DO-41
-55°C ~ 150°C
DO-41
1N4007T-G
DIODE GEN PURP 1KV 1A DO41
Comchip Technology
46,521
In Stock
1 : $0.21000
Cut Tape (CT)
5,000 : $0.03286
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
1000 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
-
5 µA @ 1000 V
15pF @ 4V, 1MHz
-
-
Through Hole
DO-204AL, DO-41, Axial
DO-41
-55°C ~ 150°C
Showing
of 3,081

DO-204AL, DO-41, Axial Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.