Showing
of 47
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
DO-34
1SS133M R0G
DIODE GEN PURP 90V 150MA DO34
Taiwan Semiconductor Corporation
70,923
In Stock
1 : $0.13000
Cut Tape (CT)
10,000 : $0.01854
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
ActiveStandard90 V150mA1.2 V @ 150 mASmall Signal =< 200mA (Io), Any Speed4 ns500 nA @ 80 V4pF @ 0V, 1MHzThrough HoleDO-204AG, DO-34, AxialDO-34175°C (Max)
DO-34_Axial
1N4531,143
DIODE GEN PURP 75V 200MA DO34
Nexperia USA Inc.
0
In Stock
Check Lead Time
5,000 : $0.02369
Tape & Box (TB)
-
Tape & Box (TB)
ActiveStandard75 V200mA1 V @ 10 mASmall Signal =< 200mA (Io), Any Speed4 ns25 nA @ 20 V4pF @ 0V, 1MHzThrough HoleDO-204AG, DO-34, AxialDO-34200°C (Max)
DO-34_Axial
1N4531,133
DIODE GEN PURP 75V 200MA DO34
Nexperia USA Inc.
102,802
In Stock
1 : $0.15000
Cut Tape (CT)
10,000 : $0.02060
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
ActiveStandard75 V200mA1 V @ 10 mASmall Signal =< 200mA (Io), Any Speed4 ns25 nA @ 20 V4pF @ 0V, 1MHzThrough HoleDO-204AG, DO-34, AxialDO-34200°C (Max)
DO-34_Axial
1N4531,113
DIODE GEN PURP 75V 200MA DO34
Nexperia USA Inc.
0
In Stock
Check Lead Time
1 : $0.15000
Cut Tape (CT)
10,000 : $0.02080
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
ActiveStandard75 V200mA1 V @ 10 mASmall Signal =< 200mA (Io), Any Speed4 ns25 nA @ 20 V4pF @ 0V, 1MHzThrough HoleDO-204AG, DO-34, AxialDO-34200°C (Max)
DO-34_Axial
BAT85,133
DIODE SCHOTTKY 30V 200MA DO34
Nexperia USA Inc.
17,361
In Stock
1 : $0.45000
Cut Tape (CT)
10,000 : $0.06641
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
ActiveSchottky30 V200mA800 mV @ 100 mASmall Signal =< 200mA (Io), Any Speed4 ns2 µA @ 25 V10pF @ 1V, 1MHzThrough HoleDO-204AG, DO-34, AxialDO-34125°C (Max)
DO-34_Axial
BAT85,113
DIODE SCHOTTKY 30V 200MA DO34
Nexperia USA Inc.
27,275
In Stock
1 : $0.45000
Cut Tape (CT)
10,000 : $0.06641
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
ActiveSchottky30 V200mA800 mV @ 100 mASmall Signal =< 200mA (Io), Any Speed4 ns2 µA @ 25 V10pF @ 1V, 1MHzThrough HoleDO-204AG, DO-34, AxialDO-34125°C (Max)
DO-34_Axial
BAS45A,113
DIODE GEN PURP 125V 250MA DO34
Nexperia USA Inc.
20,951
In Stock
1 : $0.40000
Cut Tape (CT)
10,000 : $0.07583
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
ActiveStandard125 V250mA1 V @ 100 mAStandard Recovery >500ns, > 200mA (Io)1.5 µs1 nA @ 125 V4pF @ 0V, 1MHzThrough HoleDO-204AG, DO-34, AxialDO-34175°C (Max)
DO-34_Axial
BAS45A,143
DIODE GEN PURP 125V 250MA DO34
Nexperia USA Inc.
5,000
In Stock
1 : $0.40000
Cut Tape (CT)
5,000 : $0.08317
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
ActiveStandard125 V250mA1 V @ 100 mAStandard Recovery >500ns, > 200mA (Io)1.5 µs1 nA @ 125 V4pF @ 0V, 1MHzThrough HoleDO-204AG, DO-34, AxialDO-34175°C (Max)
DO-34_Axial
BAT86,113
DIODE SCHOTTKY 50V 200MA DO34
Nexperia USA Inc.
9,389
In Stock
1 : $0.48000
Cut Tape (CT)
10,000 : $0.09244
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
ActiveSchottky50 V200mA900 mV @ 100 mASmall Signal =< 200mA (Io), Any Speed4 ns5 µA @ 40 V8pF @ 1V, 1MHzThrough HoleDO-204AG, DO-34, AxialDO-34125°C (Max)
DO-34_Axial
BAT86,133
DIODE SCHOTTKY 50V 200MA DO34
Nexperia USA Inc.
19,352
In Stock
1 : $0.48000
Cut Tape (CT)
10,000 : $0.09334
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
ActiveSchottky50 V200mA900 mV @ 100 mASmall Signal =< 200mA (Io), Any Speed4 ns5 µA @ 40 V8pF @ 1V, 1MHzThrough HoleDO-204AG, DO-34, AxialDO-34125°C (Max)
1N4531
1N4531
DIODE GEN PURP 75V 125MA DO34
NTE Electronics, Inc
106
Marketplace
50 : $0.20000
Bag
-
Bag
ActiveStandard75 V125mA1.2 V @ 100 mASmall Signal =< 200mA (Io), Any Speed20 ns500 nA @ 75 V-Through HoleDO-204AG, DO-34, AxialDO-34-65°C ~ 175°C
DO-34_Axial
BAS45A,133
DIODE GEN PURP 125V 250MA DO34
Nexperia USA Inc.
0
In Stock
Check Lead Time
1 : $0.40000
Cut Tape (CT)
10,000 : $0.07583
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
ActiveStandard125 V250mA1 V @ 100 mAStandard Recovery >500ns, > 200mA (Io)1.5 µs1 nA @ 125 V4pF @ 0V, 1MHzThrough HoleDO-204AG, DO-34, AxialDO-34175°C (Max)
DO-34, 90V, 0.15A, SWITCHING DIO
1SS133M
DO-34, 90V, 0.15A, SWITCHING DIO
Taiwan Semiconductor Corporation
0
In Stock
20,000 : $0.01854
Tape & Reel (TR)
-
Tape & Reel (TR)
ActiveStandard90 V150mA1.2 V @ 150 mASmall Signal =< 200mA (Io), Any Speed4 ns500 nA @ 80 V4pF @ 0V, 1MHzThrough HoleDO-204AG, DO-34, AxialDO-34175°C
DO-204AH, DO-35
1N4532/TR
DIODE GEN PURP 50V 125MA DO34
Microchip Technology
0
In Stock
Check Lead Time
376 : $2.22109
Tape & Reel (TR)
-
Tape & Reel (TR)
ActiveStandard50 V125mA1 V @ 10 mASmall Signal =< 200mA (Io), Any Speed30 ns100 nA @ 50 V-Through HoleDO-204AG, DO-34, AxialDO-34-55°C ~ 175°C
DIODE GEN PURP 75V 125MA DO34
1N4531
DIODE GEN PURP 75V 125MA DO34
Microsemi Corporation
0
In Stock
Check Lead Time
407 : $2.32501
Bulk
-
Bulk
ActiveStandard75 V125mA1.2 V @ 100 mASmall Signal =< 200mA (Io), Any Speed20 ns500 nA @ 75 V-Through HoleDO-204AG, DO-34, AxialDO-34-65°C ~ 175°C
DIODE GEN PURP 50V 125MA DO34
1N4532
DIODE GEN PURP 50V 125MA DO34
Microchip Technology
0
In Stock
Check Lead Time
407 : $2.32501
Bulk
-
Bulk
ActiveStandard50 V125mA1 V @ 10 mASmall Signal =< 200mA (Io), Any Speed30 ns100 nA @ 50 V-Through HoleDO-204AG, DO-34, AxialDO-34-55°C ~ 175°C
DIODE GEN PURP 50V 150MA DO34
1N4534
DIODE GEN PURP 50V 150MA DO34
Microsemi Corporation
0
In Stock
Check Lead Time
407 : $2.32501
Bulk
-
Bulk
ActiveStandard50 V150mA880 mV @ 20 mASmall Signal =< 200mA (Io), Any Speed4 ns50 nA @ 50 V-Through HoleDO-204AG, DO-34, AxialDO-34-65°C ~ 175°C
0
In Stock
Check Lead Time
345 : $2.74499
Bulk
-
Bulk
ActiveStandard50 V125mA1 V @ 10 mASmall Signal =< 200mA (Io), Any Speed30 ns100 nA @ 50 V-Through HoleDO-204AG, DO-34, AxialDO-34-55°C ~ 175°C
0
In Stock
Check Lead Time
278 : $3.40500
Bulk
-
Bulk
ActiveStandard50 V150mA880 mV @ 20 mASmall Signal =< 200mA (Io), Any Speed4 ns50 nA @ 50 V-Through HoleDO-204AG, DO-34, AxialDO-34-65°C ~ 175°C
SA13CA
1N4531133
DIODE GEN PURP 75V DO34
Nexperia USA Inc.
0
Marketplace
Active
-
Bulk
ActiveStandard75 V-1 V @ 10 mA-4 ns25 nA @ 20 V4pF @ 0V, 1MHzThrough HoleDO-204AG, DO-34, AxialDO-34200°C (Max)
SA13CA
1N4531133
DIODE GEN PURP 75V DO34
NXP Semiconductors
0
Marketplace
Active
-
Bulk
ActiveStandard75 V-1 V @ 10 mA-4 ns25 nA @ 20 V4pF @ 0V, 1MHzThrough HoleDO-204AG, DO-34, AxialDO-34200°C (Max)
1SS133T-77
1SS133T-77
DIODE GEN PURP 80V 130MA MSD
Rohm Semiconductor
0
In Stock
Obsolete
-
Cut Tape (CT)
Tape & Box (TB)
ObsoleteStandard80 V130mA1.2 V @ 100 mASmall Signal =< 200mA (Io), Any Speed4 ns500 nA @ 80 V2pF @ 0.5V, 1MHzThrough HoleDO-204AG, DO-34, AxialMSD175°C (Max)
1SS133T-77
1SS244T-77
DIODE GEN PURP 220V 200MA MSD
Rohm Semiconductor
0
In Stock
Obsolete
-
Tape & Box (TB)
ObsoleteStandard220 V200mA1.5 V @ 200 mASmall Signal =< 200mA (Io), Any Speed75 ns10 µA @ 220 V3pF @ 0V, 1MHzThrough HoleDO-204AG, DO-34, AxialMSD175°C (Max)
1SS133T-77
RB441Q-40T-77
DIODE SCHOTTKY 40V 100MA MSD
Rohm Semiconductor
0
In Stock
Obsolete
-
Tape & Reel (TR)
ObsoleteSchottky40 V100mA550 mV @ 100 mASmall Signal =< 200mA (Io), Any Speed-100 µA @ 40 V6pF @ 10V, 1MHzThrough HoleDO-204AG, DO-34, AxialMSD125°C (Max)
1SS133T-77
RB721Q-40T-77
DIODE SCHOTTKY 40V 30MA MSD
Rohm Semiconductor
0
In Stock
Obsolete
-
Tape & Box (TB)
ObsoleteSchottky40 V30mA370 mV @ 1 mASmall Signal =< 200mA (Io), Any Speed-500 nA @ 25 V2pF @ 1V, 1MHzThrough HoleDO-204AG, DO-34, AxialMSD125°C (Max)
Showing
of 47

DO-204AG, DO-34, Axial Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.