Showing
of 1,718
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
238
In Stock
1 : $15.56000
Bulk
-
Bulk
ActiveStandard1200 V85A1.2 V @ 267 AStandard Recovery >500ns, > 200mA (Io)-9 mA @ 1200 V-Chassis, Stud MountDO-203AB, DO-5, StudDO-203AB (DO-5)-65°C ~ 180°C
FR40G02
FR40G02
DIODE GEN PURP 400V 40A DO5
GeneSiC Semiconductor
406
In Stock
1 : $16.12000
Bulk
-
Bulk
ActiveStandard400 V40A1 V @ 40 AFast Recovery =< 500ns, > 200mA (Io)200 ns25 µA @ 100 V-Chassis, Stud MountDO-203AB, DO-5, StudDO-5-40°C ~ 125°C
188
In Stock
1 : $8.22000
Bulk
-
Bulk
ActiveStandard400 V40A1.3 V @ 125 AStandard Recovery >500ns, > 200mA (Io)-9 mA @ 400 V-Chassis, Stud MountDO-203AB, DO-5, StudDO-203AB (DO-5)-65°C ~ 190°C
182
In Stock
1 : $9.16000
Bulk
-
Bulk
ActiveStandard800 V40A1.3 V @ 125 AStandard Recovery >500ns, > 200mA (Io)-9 mA @ 800 V-Chassis, Stud MountDO-203AB, DO-5, StudDO-203AB (DO-5)-65°C ~ 190°C
1N1184
1N1184
DIODE GEN PURP 100V 35A DO5
GeneSiC Semiconductor
749
In Stock
1 : $10.12000
Bulk
-
Bulk
ActiveStandard100 V35A1.2 V @ 35 AStandard Recovery >500ns, > 200mA (Io)-10 µA @ 50 V-Chassis, Stud MountDO-203AB, DO-5, StudDO-5-65°C ~ 190°C
1N1186A
1N1186A
DIODE GEN PURP 200V 40A DO5
GeneSiC Semiconductor
844
In Stock
1 : $10.32000
Bulk
-
Bulk
ActiveStandard200 V40A1.1 V @ 40 A--10 µA @ 50 V-Chassis, Stud MountDO-203AB, DO-5, StudDO-5-65°C ~ 190°C
1N1184A
1N1184A
DIODE GEN PURP 100V 40A DO5
GeneSiC Semiconductor
516
In Stock
1 : $10.32000
Bulk
-
Bulk
ActiveStandard100 V40A1.1 V @ 40 AStandard Recovery >500ns, > 200mA (Io)-10 µA @ 50 V-Chassis, Stud MountDO-203AB, DO-5, StudDO-5-65°C ~ 200°C
1N1190A
1N1190A
DIODE GEN PURP 600V 40A DO5
GeneSiC Semiconductor
102
In Stock
1 : $10.32000
Bulk
-
Bulk
ActiveStandard600 V40A1.1 V @ 40 AStandard Recovery >500ns, > 200mA (Io)-10 µA @ 50 V-Chassis, Stud MountDO-203AB, DO-5, StudDO-5-65°C ~ 190°C
421
In Stock
1 : $17.14000
Bulk
-
Bulk
ActiveStandard1000 V70A1.85 V @ 219.8 AFast Recovery =< 500ns, > 200mA (Io)500 ns100 µA @ 1000 V-Chassis, Stud MountDO-203AB, DO-5, StudDO-203AB (DO-5)-40°C ~ 125°C
S85JR
S85JR
DIODE GEN PURP REV 600V 85A DO5
GeneSiC Semiconductor
339
In Stock
1 : $15.04000
Bulk
-
Bulk
ActiveStandard, Reverse Polarity600 V85A1.1 V @ 85 AStandard Recovery >500ns, > 200mA (Io)-10 µA @ 100 V-Chassis, Stud MountDO-203AB, DO-5, StudDO-5-65°C ~ 180°C
Diode Gen Purp
S85J
DIODE GEN PURP 600V 85A DO5
GeneSiC Semiconductor
123
In Stock
1 : $15.04000
Bulk
-
Bulk
ActiveStandard600 V85A1.1 V @ 85 AStandard Recovery >500ns, > 200mA (Io)-10 µA @ 100 V-Chassis, Stud MountDO-203AB, DO-5, StudDO-5-65°C ~ 180°C
50HQ035
50HQ045
DIODE SCHOTTKY 45V 60A DO5
SMC Diode Solutions
129
In Stock
1 : $15.71000
Box
-
Box
ActiveSchottky45 V60A600 mV @ 60 AFast Recovery =< 500ns, > 200mA (Io)-5 mA @ 45 V2600pF @ 5V, 1MHzChassis, Stud MountDO-203AB, DO-5, StudDO-5-55°C ~ 150°C
1N3768R
1N3768R
DIODE GEN PURP REV 1KV 35A DO5
GeneSiC Semiconductor
113
In Stock
1 : $10.12000
Bulk
-
Bulk
ActiveStandard, Reverse Polarity1000 V35A1.2 V @ 35 AStandard Recovery >500ns, > 200mA (Io)-10 µA @ 50 V-Chassis, Stud MountDO-203AB, DO-5, StudDO-5-65°C ~ 190°C
S40Q
S40Q
DIODE GEN PURP 1.2KV 40A DO5
GeneSiC Semiconductor
791
In Stock
1 : $10.32000
Bulk
-
Bulk
ActiveStandard1200 V40A1.1 V @ 40 AStandard Recovery >500ns, > 200mA (Io)-10 µA @ 100 V-Chassis, Stud MountDO-203AB, DO-5, StudDO-5-65°C ~ 190°C
1N2130AR
1N2130AR
DIODE GEN PURP REV 150V 60A DO5
GeneSiC Semiconductor
348
In Stock
1 : $11.73000
Bulk
-
Bulk
ActiveStandard, Reverse Polarity150 V60A1.1 V @ 60 AStandard Recovery >500ns, > 200mA (Io)-10 µA @ 50 V-Chassis, Stud MountDO-203AB, DO-5, StudDO-5-65°C ~ 200°C
1N2138AR
1N2138AR
DIODE GEN PURP REV 600V 60A DO5
GeneSiC Semiconductor
179
In Stock
1 : $11.73000
Bulk
-
Bulk
ActiveStandard, Reverse Polarity600 V60A1.1 V @ 60 AStandard Recovery >500ns, > 200mA (Io)-10 µA @ 50 V-Chassis, Stud MountDO-203AB, DO-5, StudDO-5-65°C ~ 200°C
S85Q
S85Q
DIODE GEN PURP 1.2KV 85A DO5
GeneSiC Semiconductor
597
In Stock
1 : $15.04000
Bulk
-
Bulk
ActiveStandard1200 V85A1.1 V @ 85 AStandard Recovery >500ns, > 200mA (Io)-10 µA @ 100 V-Chassis, Stud MountDO-203AB, DO-5, StudDO-5-65°C ~ 180°C
S85VR
S85VR
DIODE GEN PURP REV 1.4KV 85A DO5
GeneSiC Semiconductor
597
In Stock
1 : $15.28000
Bulk
-
Bulk
ActiveStandard, Reverse Polarity1400 V85A1.1 V @ 85 AStandard Recovery >500ns, > 200mA (Io)-10 µA @ 100 V-Chassis, Stud MountDO-203AB, DO-5, StudDO-5-65°C ~ 150°C
S85YR
S85YR
DIODE GEN PURP REV 1.6KV 85A DO5
GeneSiC Semiconductor
139
In Stock
1 : $15.42000
Bulk
-
Bulk
ActiveStandard, Reverse Polarity1600 V85A1.1 V @ 85 AStandard Recovery >500ns, > 200mA (Io)-10 µA @ 100 V-Chassis, Stud MountDO-203AB, DO-5, StudDO-5-65°C ~ 150°C
DO-203AB, DO-5, Stud
FR40MR05
DIODE GEN PURP REV 1KV 40A DO5
GeneSiC Semiconductor
198
In Stock
1 : $17.13000
Bulk
-
Bulk
ActiveStandard, Reverse Polarity1000 V40A1 V @ 40 AFast Recovery =< 500ns, > 200mA (Io)500 ns25 µA @ 100 V-Chassis, Stud MountDO-203AB, DO-5, StudDO-5-40°C ~ 125°C
FR70GR02
FR70GR02
DIODE GEN PURP REV 400V 70A DO5
GeneSiC Semiconductor
124
In Stock
1 : $21.33000
Bulk
-
Bulk
ActiveStandard, Reverse Polarity400 V70A1.4 V @ 70 AFast Recovery =< 500ns, > 200mA (Io)200 ns25 µA @ 100 V-Chassis, Stud MountDO-203AB, DO-5, StudDO-5-40°C ~ 125°C
FR85G02
FR85G02
DIODE GEN PURP 400V 85A DO5
GeneSiC Semiconductor
346
In Stock
1 : $26.88000
Bulk
-
Bulk
ActiveStandard400 V85A1.4 V @ 85 AFast Recovery =< 500ns, > 200mA (Io)200 ns25 µA @ 100 V-Chassis, Stud MountDO-203AB, DO-5, StudDO-5-40°C ~ 125°C
FR30GR02
FR30GR02
DIODE GEN PURP REV 400V 30A DO5
GeneSiC Semiconductor
244
In Stock
1 : $13.61000
Bulk
-
Bulk
ActiveStandard, Reverse Polarity400 V30A1 V @ 30 AFast Recovery =< 500ns, > 200mA (Io)200 ns25 µA @ 50 V-Chassis, Stud MountDO-203AB, DO-5, StudDO-5-40°C ~ 125°C
DIODE GEN PURP REV 100V 85A DO5
S85BR
DIODE GEN PURP REV 100V 85A DO5
GeneSiC Semiconductor
198
In Stock
1 : $15.04000
Bulk
-
Bulk
ActiveStandard, Reverse Polarity100 V85A1.1 V @ 85 AStandard Recovery >500ns, > 200mA (Io)-10 µA @ 100 V-Chassis, Stud MountDO-203AB, DO-5, StudDO-5-65°C ~ 180°C
MUR5010(x)
MUR5010R
DIODE GEN PURP REV 100V 50A DO5
GeneSiC Semiconductor
158
In Stock
1 : $21.39000
Bulk
-
Bulk
ActiveStandard, Reverse Polarity100 V50A1 V @ 50 AFast Recovery =< 500ns, > 200mA (Io)75 ns10 µA @ 50 V-Chassis, Stud MountDO-203AB, DO-5, StudDO-5-55°C ~ 150°C
Showing
of 1,718

DO-203AB, DO-5, Stud Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.