Diodes Incorporated Single Diodes

Results: 2,594
Series
-*D-FLATDIODESTAR™FSSBRSBR®TrenchSBRTrenchSBR®
Packaging
BulkCut Tape (CT)Digi-Reel®StripTape & Box (TB)Tape & Reel (TR)Tube
Product Status
ActiveDiscontinued at Digi-KeyNot For New DesignsObsolete
Technology
-SchottkySiC (Silicon Carbide) SchottkyStandardSuper Barrier
Voltage - DC Reverse (Vr) (Max)
3 V4 V10 V15 V20 V25 V30 V35 V40 V45 V50 V60 V
Current - Average Rectified (Io)
15mA20mA30mA50mA70mA75mA80mA100mA125mA150mA200mA215mA
Voltage - Forward (Vf) (Max) @ If
310 mV @ 1 A360 mV @ 1 A360 mV @ 1.5 A370 mV @ 1 mA370 mV @ 10 mA380 mV @ 100 mA380 mV @ 200 mA385 mV @ 500 mA390 mV @ 500 mA390 mV @ 3 A400 mV @ 10 mA400 mV @ 500 mA
Speed
-Fast Recovery =< 500ns, > 200mA (Io)Fast Recovery =< 500ns, > 5A (Io)No Recovery Time > 500mA (Io)Small Signal =< 200mA (Io), Any SpeedStandard Recovery > 500ns, > 2A (Io)Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
0 ns1 ns1.1 ns1.2 ns1.6 ns2 ns3 ns3.8 ns4 ns4.5 ns4.8 ns5 ns
Current - Reverse Leakage @ Vr
5 nA @ 75 V10 nA @ 75 V25 nA @ 20 V100 nA @ 10 V100 nA @ 25 V100 nA @ 50 V100 nA @ 70 V100 nA @ 80 V100 nA @ 100 V100 nA @ 150 V100 nA @ 200 V100 nA @ 240 V
Capacitance @ Vr, F
0.31pF @ 0V, 1MHz0.4pF @ 200mV, 1MHz0.5pF @ 0V, 1MHz0.52pF @ 200mV, 1MHz0.9pF @ 0V, 1MHz1pF @ 0V, 1MHz1.2pF @ 0V, 1MHz1.5pF @ 0V, 1MHz2pF @ 0V, 1MHz2pF @ 1V, 1MHz2.1pF @ 0V, 1MHz2.2pF @ 0V, 1MHz
Grade
-Automotive
Qualification
-AEC-Q100AEC-Q101
Mounting Type
-Surface MountThrough Hole
Package / Case
2-DFN2-SMD, Flat Leads2-UDFN2-UFDFN2-XDFN3-PowerDFN3-UDFN3-XFDFN4-PowerTSFN8-PowerTDFN8-PowerUDFN0201 (0603 Metric)
Supplier Device Package
3-X1-DFN1411060308051206-D-FlatDFN1411-3DFN8080DO-15DO-201DO-201ADDO-214AC
Operating Temperature - Junction
-65°C ~ 125°C-65°C ~ 150°C-65°C ~ 155°C-65°C ~ 175°C-60°C ~ 125°C-55°C ~ 125°C-55°C ~ 150°C-55°C ~ 175°C-50°C ~ 125°C-50°C ~ 150°C-40°C ~ 125°C-40°C ~ 150°C125°C125°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
2,594Results
Applied FiltersRemove All

Showing
of 2,594
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOT-23-3
MMBD4148-7-F
DIODE GEN PURP 75V 300MA SOT23-3
Diodes Incorporated
265,926
In Stock
18,099,000
Factory
1 : $0.13000
Cut Tape (CT)
3,000 : $0.02234
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
300mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
1 µA @ 75 V
2pF @ 0V, 1MHz
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
-65°C ~ 150°C
SOD 123
1N4148W-7-F
DIODE GEN PURP 100V 300MA SOD123
Diodes Incorporated
509,622
In Stock
1 : $0.17000
Cut Tape (CT)
3,000 : $0.02911
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
300mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
1 µA @ 100 V
2pF @ 0V, 1MHz
-
-
Surface Mount
SOD-123
SOD-123
-55°C ~ 150°C
SOD 123
1N4148W-13-F
DIODE GEN PURP 100V 300MA SOD123
Diodes Incorporated
338,583
In Stock
1,000,000
Factory
1 : $0.18000
Cut Tape (CT)
10,000 : $0.02545
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
300mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
1 µA @ 100 V
2pF @ 0V, 1MHz
-
-
Surface Mount
SOD-123
SOD-123
-55°C ~ 150°C
SOD-323
1N4148WS-7-F
DIODE GEN PURP 75V 150MA SOD323
Diodes Incorporated
180,702
In Stock
1 : $0.18000
Cut Tape (CT)
3,000 : $0.03037
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
150mA
1.25 V @ 150 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
1 µA @ 75 V
2pF @ 0V, 1MHz
-
-
Surface Mount
SC-76, SOD-323
SOD-323
-65°C ~ 150°C
SOD 123
BAV21W-7-F
DIODE GEN PURP 200V 400MA SOD123
Diodes Incorporated
307,932
In Stock
8,763,000
Factory
1 : $0.19000
Cut Tape (CT)
3,000 : $0.03313
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
200 V
400mA
1.25 V @ 200 mA
Small Signal =< 200mA (Io), Any Speed
50 ns
100 nA @ 200 V
5pF @ 0V, 1MHz
-
-
Surface Mount
SOD-123
SOD-123
-65°C ~ 150°C
SOD-523
1N4148WT-7
DIODE GEN PURP 80V 125MA SOD523
Diodes Incorporated
139,383
In Stock
7,527,000
Factory
1 : $0.21000
Cut Tape (CT)
3,000 : $0.03527
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
80 V
125mA
1 V @ 50 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
1 µA @ 75 V
2pF @ 0V, 1MHz
-
-
Surface Mount
SC-79, SOD-523
SOD-523
-65°C ~ 150°C
SOD-323
BAV16WS-7-F
DIODE GEN PURP 75V 150MA SOD323
Diodes Incorporated
85,185
In Stock
837,000
Factory
1 : $0.21000
Cut Tape (CT)
3,000 : $0.03464
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
150mA
1.25 V @ 150 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
1 µA @ 75 V
2pF @ 0V, 1MHz
-
-
Surface Mount
SC-76, SOD-323
SOD-323
-65°C ~ 150°C
S1MSWFN-7
BAV16S92-7
DIODE GEN PURP 75V 150MA SOD923
Diodes Incorporated
222,027
In Stock
1 : $0.24000
Cut Tape (CT)
10,000 : $0.03159
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
150mA
1.25 V @ 150 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
1 µA @ 75 V
2pF @ 0V, 1MHz
-
-
Surface Mount
SOD-923
SOD-923
-55°C ~ 150°C
DO-214AC
S1M-13-F
DIODE GEN PURP 1KV 1A SMA
Diodes Incorporated
1,184,594
In Stock
32,355,000
Factory
1 : $0.25000
Cut Tape (CT)
5,000 : $0.03292
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1000 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
3 µs
5 µA @ 1000 V
10pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
SMA
-65°C ~ 150°C
DO-214AC
S1J-13-F
DIODE GEN PURP 600V 1A SMA
Diodes Incorporated
159,460
In Stock
12,315,000
Factory
1 : $0.25000
Cut Tape (CT)
5,000 : $0.03789
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
600 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
3 µs
5 µA @ 600 V
10pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
SMA
-65°C ~ 150°C
DO-214AC
S1B-13-F
DIODE GEN PURP 100V 1A SMA
Diodes Incorporated
134,022
In Stock
6,425,000
Factory
1 : $0.25000
Cut Tape (CT)
5,000 : $0.03644
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
3 µs
5 µA @ 100 V
10pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
SMA
-65°C ~ 150°C
DO-214AC
S1K-13-F
DIODE GEN PURP 800V 1A SMA
Diodes Incorporated
61,652
In Stock
1 : $0.25000
Cut Tape (CT)
5,000 : $0.03913
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
800 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
3 µs
5 µA @ 800 V
10pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
SMA
-65°C ~ 150°C
DO-214AC
S1A-13-F
DIODE GEN PURP 50V 1A SMA
Diodes Incorporated
40,685
In Stock
1 : $0.25000
Cut Tape (CT)
5,000 : $0.03913
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
50 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
3 µs
5 µA @ 50 V
10pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
SMA
-65°C ~ 150°C
DO-214AC
B340AE-13
DIODE SCHOTTKY 40V 3A SMA
Diodes Incorporated
256,000
In Stock
345,000
Factory
1 : $0.26000
Cut Tape (CT)
5,000 : $0.08000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
3A
500 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
200 µA @ 40 V
140pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
SMA
-55°C ~ 150°C
DO-214AC
S1G-13-F
DIODE GEN PURP 400V 1A SMA
Diodes Incorporated
226,546
In Stock
10,475,000
Factory
1 : $0.27000
Cut Tape (CT)
5,000 : $0.03541
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
400 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
3 µs
5 µA @ 400 V
10pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
SMA
-65°C ~ 150°C
DO-214AC
S1D-13-F
DIODE GEN PURP 200V 1A SMA
Diodes Incorporated
160,374
In Stock
2,610,000
Factory
1 : $0.28000
Cut Tape (CT)
5,000 : $0.04348
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
200 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
3 µs
5 µA @ 200 V
10pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
SMA
-65°C ~ 150°C
SOD 123
MBR0580S1-7
DIODE SCHOTTKY 80V 500MA SOD123
Diodes Incorporated
103,562
In Stock
1,053,000
Factory
1 : $0.29000
Cut Tape (CT)
3,000 : $0.04933
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
80 V
500mA
800 mV @ 500 mA
Fast Recovery =< 500ns, > 200mA (Io)
-
5 µA @ 80 V
15pF @ 5V, 1MHz
-
-
Surface Mount
SOD-123
SOD-123
-55°C ~ 175°C
X3-DFN0603-2
SDM02U30LP3-7B
DIODE SCHOT 30V 100MA 2DFN
Diodes Incorporated
93,716
In Stock
12,630,000
Factory
1 : $0.29000
Cut Tape (CT)
10,000 : $0.06250
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
100mA
370 mV @ 10 mA
Small Signal =< 200mA (Io), Any Speed
-
4 µA @ 30 V
-
-
-
Surface Mount
0201 (0603 Metric)
X3-DFN0603-2
-65°C ~ 150°C
POWERDI123
DFLU1400-7
DIODE GP 400V 1A POWERDI123
Diodes Incorporated
91,269
In Stock
1,131,000
Factory
1 : $0.29000
Cut Tape (CT)
3,000 : $0.11813
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
400 V
1A
1.25 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
25 ns
5 µA @ 400 V
14pF @ 4V, 1MHz
-
-
Surface Mount
POWERDI®123
PowerDI™ 123
-65°C ~ 150°C
DO-214AA
RS1MB-13-F
DIODE GEN PURP 1KV 1A SMB
Diodes Incorporated
562,292
In Stock
261,000
Factory
1 : $0.30000
Cut Tape (CT)
3,000 : $0.07244
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1000 V
1A
1.3 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
500 ns
5 µA @ 1000 V
15pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AA, SMB
SMB
-65°C ~ 150°C
DO-214AC
B350A-13-F
DIODE SCHOTTKY 50V 3A SMA
Diodes Incorporated
232,270
In Stock
85,000
Factory
1 : $0.31000
Cut Tape (CT)
5,000 : $0.12475
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
50 V
3A
700 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 50 V
200pF @ 4V, 1MHz
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
SMA
-55°C ~ 150°C
SOD123F
RS1MWF-7
DIODE GEN PURP 1KV 1A SOD123F
Diodes Incorporated
220,262
In Stock
1,704,000
Factory
1 : $0.31000
Cut Tape (CT)
3,000 : $0.12475
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1000 V
1A
1.3 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
500 ns
5 µA @ 1000 V
8pF @ 1V, 1MHz
-
-
Surface Mount
SOD-123F
SOD-123F
-55°C ~ 150°C
SOD 123
B0540W-7-F
DIODE SCHOTTKY 40V 500MA SOD123
Diodes Incorporated
61,354
In Stock
1 : $0.31000
Cut Tape (CT)
3,000 : $0.05156
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
500mA
510 mV @ 500 mA
Fast Recovery =< 500ns, > 200mA (Io)
-
20 µA @ 40 V
170pF @ 0V, 1MHz
-
-
Surface Mount
SOD-123
SOD-123
-65°C ~ 150°C
DO-214AC
ES1B-13-F
DIODE GEN PURP 100V 1A SMA
Diodes Incorporated
735,015
In Stock
4,170,000
Factory
1 : $0.33000
Cut Tape (CT)
5,000 : $0.06750
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
1A
920 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
25 ns
5 µA @ 100 V
10pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
SMA
-55°C ~ 150°C
SOD123F
US1GWF-7
DIODE GEN PURP 400V 1A SOD123F
Diodes Incorporated
462,941
In Stock
18,000
Factory
1 : $0.33000
Cut Tape (CT)
3,000 : $0.08750
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
400 V
1A
1.25 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
35 ns
1 µA @ 400 V
9pF @ 4V, 1MHz
-
-
Surface Mount
SOD-123F
SOD-123F
-55°C ~ 150°C
Showing
of 2,594

Diodes Incorporated Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.