Chassis Mount Single Diodes

Results: 724
Stocking Options
Environmental Options
Media
Exclude
724Results
Applied FiltersRemove All

Showing
of 724
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
1,305
In Stock
1 : $26.79000
Bulk
-
-
Bulk
Active
Standard
400 V
40A
-
Standard Recovery >500ns, > 200mA (Io)
-
15 mA @ 400 V
-
-
-
Chassis Mount
D-55 T-Module
D-55
-
169
In Stock
1 : $30.29000
Bulk
-
-
Bulk
Active
Standard
600 V
70A
-
Fast Recovery =< 500ns, > 200mA (Io)
200 ns
100 µA @ 600 V
-
-
-
Chassis Mount
D-55 T-Module
D-55
-
149
In Stock
1 : $35.56000
Bulk
-
-
Bulk
Active
Schottky
100 V
240A
950 mV @ 240 A
Fast Recovery =< 500ns, > 200mA (Io)
-
6 mA @ 100 V
5500pF @ 5V, 1MHz
-
-
Chassis Mount
D-67 HALF-PAK
D-67 HALF-PAK
-55°C ~ 175°C
MEO500-06DA
MEO500-06DA
DIODE STANDARD 600V 514A Y4M6
IXYS
88
In Stock
1 : $81.00000
Box
-
-
Box
Active
Standard
600 V
514A
1.52 V @ 520 A
Fast Recovery =< 500ns, > 200mA (Io)
300 ns
24 mA @ 600 V
-
-
-
Chassis Mount
Y4-M6
Y4-M6
-40°C ~ 150°C
MEO450-12DA
MEO450-12DA
DIODE STANDARD 1200V 453A Y4M6
IXYS
188
In Stock
1 : $84.18000
Box
-
-
Box
Active
Standard
1200 V
453A
1.96 V @ 520 A
Fast Recovery =< 500ns, > 200mA (Io)
500 ns
24 mA @ 1200 V
-
-
-
Chassis Mount
Y4-M6
Y4-M6
-40°C ~ 150°C
UGE3126AY4
UGE3126AY4
DIODE STANDARD 24000V 2A UGE
IXYS
34
In Stock
1 : $102.63000
Box
-
-
Box
Active
Standard
24000 V
2A
18 V @ 3 A
Standard Recovery >500ns, > 200mA (Io)
-
1 mA @ 24000 V
-
-
-
Chassis Mount
UGE
UGE
-
Y1-CU
MDO500-12N1
DIODE STANDARD 1200V 560A Y1CU
IXYS
42
In Stock
1 : $132.68000
Box
-
-
Box
Active
Standard
1200 V
560A
1.3 V @ 1200 A
Standard Recovery >500ns, > 200mA (Io)
-
30 mA @ 1200 V
762pF @ 400V, 1MHz
-
-
Chassis Mount
Y1-CU
Y1-CU
-
Y1-CU
MDO500-22N1
DIODE STANDARD 2200V 560A Y1CU
IXYS
38
In Stock
1 : $169.42000
Box
-
-
Box
Active
Standard
2200 V
560A
1.3 V @ 1200 A
Standard Recovery >500ns, > 200mA (Io)
-
30 mA @ 2200 V
576pF @ 700V, 1MHz
-
-
Chassis Mount
Y1-CU
Y1-CU
-
PRM-1
122NQ030-1
DIODE SCHOTTKY 30V 120A PRM11
SMC Diode Solutions
266
In Stock
1 : $27.38000
Bulk
Tariff may apply if shipping to the United States
-
Bulk
Active
Schottky
30 V
120A
490 mV @ 120 A
Fast Recovery =< 500ns, > 200mA (Io)
-
10 mA @ 30 V
7400pF @ 5V, 1MHz
-
-
Chassis Mount
HALF-PAK
PRM1-1 (Half Pak Module)
-55°C ~ 150°C
132
In Stock
1 : $31.14000
Bulk
-
Bulk
Active
Standard
400 V
275A
2 V @ 270 A
Fast Recovery =< 500ns, > 200mA (Io)
120 ns
3 mA @ 400 V
-
-
-
Chassis Mount
D-67 HALF-PAK
D-67 HALF-PAK
-
ISOTOP
STTH200F04TV1
DIODE STANDARD 400V 100A ISOTOP
STMicroelectronics
126
In Stock
1 : $32.32000
Tube
-
-
Tube
Active
Standard
400 V
100A
1.45 V @ 100 A
Fast Recovery =< 500ns, > 200mA (Io)
80 ns
75 µA @ 400 V
-
-
-
Chassis Mount
ISOTOP
ISOTOP
-55°C ~ 150°C
SOT-227-4, miniBLOC
DMA150E1600NA
DIODE STD 1600V 150A SOT227B
IXYS
175
In Stock
1 : $36.22000
Tube
-
-
Tube
Active
Standard
1600 V
150A
1.15 V @ 150 A
Standard Recovery >500ns, > 200mA (Io)
-
200 µA @ 1600 V
60pF @ 400V, 1MHz
-
-
Chassis Mount
SOT-227-4, miniBLOC
SOT-227B
-40°C ~ 150°C
358
In Stock
1 : $37.35000
Bulk
-
-
Bulk
Active
Standard
1000 V
85A
-
Fast Recovery =< 500ns, > 200mA (Io)
500 ns
20 mA @ 1000 V
-
-
-
Chassis Mount
D-55 T-Module
D-55
-
30
In Stock
1 : $57.38000
Bulk
-
-
Bulk
Active
Standard
1600 V
230A
-
Standard Recovery >500ns, > 200mA (Io)
-
20 mA @ 1600 V
-
-
-
Chassis Mount
INT-A-PAK (3)
INT-A-PAK
-40°C ~ 150°C
APTDF400U120G
APTDF400U120G
DIODE STANDARD 1200V 450A LP4
Microchip Technology
475
In Stock
1 : $69.56000
Bulk
-
-
Bulk
Active
Standard
1200 V
450A
2.5 V @ 500 A
Fast Recovery =< 500ns, > 200mA (Io)
110 ns
2.5 mA @ 1200 V
-
-
-
Chassis Mount
LP4
LP4
-
PRM4
406DMQ200
DIODE SCHOTTKY 200V 200A PRM4
SMC Diode Solutions
76
In Stock
1 : $71.37000
Bulk
Tariff may apply if shipping to the United States
-
Bulk
Active
Schottky
200 V
200A
990 mV @ 200 A
Fast Recovery =< 500ns, > 200mA (Io)
-
10 mA @ 200 V
3000pF @ 5V, 1MHz
-
-
Chassis Mount
PRM4
PRM4 (Isolated)
-55°C ~ 175°C
UGE0421AY4
UGE0421AY4
DIODE STANDARD 3200V 22.9A UGE
IXYS
30
In Stock
1 : $73.99000
Box
-
-
Box
Active
Standard
3200 V
22.9A
2.72 V @ 55 A
Standard Recovery >500ns, > 200mA (Io)
-
2 mA @ 3200 V
-
-
-
Chassis Mount
UGE
UGE
-
PRM-1
122NQ030R-1
DIODE SCHOTTKY 30V 120A PRM11
SMC Diode Solutions
221
In Stock
1 : $29.09000
Bulk
Tariff may apply if shipping to the United States
-
Bulk
Active
Schottky
30 V
120A
490 mV @ 120 A
Fast Recovery =< 500ns, > 200mA (Io)
-
10 mA @ 30 V
7400pF @ 5V, 1MHz
-
-
Chassis Mount
HALF-PAK
PRM1-1 (Half Pak Module)
-55°C ~ 150°C
PRM-1
249NQ150-1
DIODE SCHOTTKY 150V PRM11
SMC Diode Solutions
443
In Stock
1 : $32.43000
Bulk
Tariff may apply if shipping to the United States
-
Bulk
Active
Schottky
150 V
-
1.07 V @ 240 A
Fast Recovery =< 500ns, > 200mA (Io)
-
6 mA @ 150 V
6000pF @ 5V, 1MHz
-
-
Chassis Mount
HALF-PAK
PRM1-1 (Half Pak Module)
-55°C ~ 175°C
PRM-1
248NQ100-2
DIODE SCHOTTKY 100V 240A PRM11
SMC Diode Solutions
178
In Stock
1 : $33.90000
Bulk
Tariff may apply if shipping to the United States
-
Bulk
Active
Schottky
100 V
240A
950 mV @ 240 A
Fast Recovery =< 500ns, > 200mA (Io)
-
6 mA @ 100 V
5277pF @ 5V, 1MHz
-
-
Chassis Mount
HALF-PAK
PRM1-1 (Half Pak Module)
-55°C ~ 175°C
PRM-1
242NQ030-1
DIODE SCHOTTKY 30V PRM11
SMC Diode Solutions
184
In Stock
1 : $38.15000
Bulk
Tariff may apply if shipping to the United States
-
Bulk
Active
Schottky
30 V
-
510 mV @ 240 A
Fast Recovery =< 500ns, > 200mA (Io)
-
20 mA @ 30 V
14800pF @ 5V, 1MHz
-
-
Chassis Mount
HALF-PAK
PRM1-1 (Half Pak Module)
-55°C ~ 150°C
DIODE_D67
MBRH12040R
DIODE SCHOTTKY REV 40V 120A D-67
GeneSiC Semiconductor
44
In Stock
1 : $65.23000
Bulk
-
-
Bulk
Active
Schottky, Reverse Polarity
40 V
120A
700 mV @ 120 A
Fast Recovery =< 500ns, > 200mA (Io)
-
1 mA @ 40 V
-
-
-
Chassis Mount
D-67 HALF-PAK
D-67
-55°C ~ 150°C
DIODE_D67
MBRH20045R
DIODE SCHOTTKY REV 45V 200A D-67
GeneSiC Semiconductor
62
In Stock
1 : $75.09000
Bulk
-
-
Bulk
Active
Schottky, Reverse Polarity
45 V
200A
700 mV @ 200 A
Fast Recovery =< 500ns, > 200mA (Io)
-
1 mA @ 45 V
-
-
-
Chassis Mount
D-67
D-67
-55°C ~ 150°C
QS50T45T
QS50T45T
DIODE SCHOTTKY 45V 50A
Quest Semi
900
Marketplace
100 : $1.40000
Tube
-
-
Tube
Active
Schottky
45 V
50A
500 mV @ 30 A
Fast Recovery =< 500ns, > 200mA (Io)
-
80 mA @ 45 V
-
-
-
Chassis Mount
Module
-
-55°C ~ 200°C
2SK4221
RHRU5060
DIODE AVALANCHE 600V 50A TO218
Harris Corporation
734
Marketplace
103 : $2.92000
Bulk
-
-
Bulk
Active
Avalanche
600 V
50A
2.1 V @ 50 A
Fast Recovery =< 500ns, > 200mA (Io)
50 ns
500 µA @ 600 V
-
-
-
Chassis Mount
TO-218-1
TO-218
-65°C ~ 175°C
Showing
of 724

Chassis Mount Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.