Central Semiconductor Corp Single Diodes

Results: 570
Series
-*CLLR1UCMDSH-3CMUSH2-4CR5-010CRSH25-4
Packaging
BoxBulkCut Tape (CT)Digi-Reel®Tape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Technology
AvalancheSchottkySiC (Silicon Carbide) SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
20 V23 V25 V30 V40 V45 V50 V60 V70 V75 V80 V90 V
Current - Average Rectified (Io)
10mA15mA40mA50mA100mA150mA200mA250mA300mA400mA500mA1A
Voltage - Forward (Vf) (Max) @ If
220 mV @ 10 mA250 mV @ 100 µA370 mV @ 10 mA390 mV @ 1 A400 mV @ 1 A400 mV @ 2 A410 mV @ 1 mA420 mV @ 200 mA450 mV @ 1 A450 mV @ 3 A460 mV @ 10 mA470 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)No Recovery Time > 500mA (Io)Small Signal =< 200mA (Io), Any SpeedStandard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
0 ns4 ns5 ns6 ns7 ns9 ns12 ns15 ns22 ns25 ns30 ns35 ns
Current - Reverse Leakage @ Vr
5 pA @ 5 V10 pA @ 20 V500 pA @ 75 V1 nA @ 125 V3 nA @ 125 V10 nA @ 180 V25 nA @ 20 V25 nA @ 200 V25 nA @ 70 V50 nA @ 250 V50 nA @ 40 V50 nA @ 75 V
Capacitance @ Vr, F
1.2pF @ 10V, 1MHz1.3pF @ 0V, 1MHz1.5pF @ 0V, 1MHz2pF @ 0V, 1MHz2.2pF @ 0V, 1MHz2.5pF @ 0V, 1MHz4pF @ 0V, 1MHz4pF @ 4V, 1MHz5pF @ 0V, 1MHz5pF @ 12V, 1MHz6pF @ 0V, 1MHz6pF @ 4V, 1MHz
Mounting Type
-Stud MountSurface MountThrough Hole
Package / Case
3-SMD, Flat Lead6-PowerVFDFN6-XFDFN Exposed Pad8-PowerVDFN8-TDFN Exposed Pad8-VDFN Exposed Pad106, Axial0201 (0603 Metric)-DO-201AA, DO-27, AxialDO-201AD, AxialDO-203AA, DO-4, Stud
Supplier Device Package
106-D2PAKDO-15DO-201DO-201ADDO-203AB (DO-5)DO-35DO-4DO-41DO-7DPAK
Operating Temperature - Junction
-65°C ~ 100°C-65°C ~ 125°C-65°C ~ 150°C-65°C ~ 175°C-65°C ~ 200°C-65°C ~ 75°C-60°C ~ 150°C-60°C ~ 175°C-55°C ~ 125°C-55°C ~ 150°C-55°C ~ 175°C-55°C ~ 75°C-50°C ~ 100°C-50°C ~ 75°C
Stocking Options
Environmental Options
Media
Marketplace Product
570Results
Applied FiltersRemove All

Showing
of 570
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOD-323
CMDSH05-4 TR PBFREE
DIODE SCHOTTKY 40V 500MA SOD323
Central Semiconductor Corp
373,213
In Stock
1 : $0.36000
Cut Tape (CT)
3,000 : $0.09784
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky40 V500mA470 mV @ 500 mAFast Recovery =< 500ns, > 200mA (Io)-100 µA @ 30 V50pF @ 1V, 1MHzSurface MountSC-76, SOD-323SOD-323-65°C ~ 150°C
375,597
In Stock
1 : $0.44000
Cut Tape (CT)
5,000 : $0.14140
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard1300 V1A1.9 V @ 1 AFast Recovery =< 500ns, > 200mA (Io)75 ns5 µA @ 1300 V6pF @ 4V, 1MHzSurface MountDO-214AC, SMASMA-65°C ~ 175°C
SOD-882
CFSH05-20L TR PBFREE
DIODE SCHOTTKY 20V 500MA SOD882
Central Semiconductor Corp
104,903
In Stock
1 : $0.46000
Cut Tape (CT)
8,000 : $0.11923
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky20 V500mA220 mV @ 10 mAFast Recovery =< 500ns, > 200mA (Io)-8 µA @ 10 V30pF @ 1V, 1MHzSurface MountSOD-882SOD-882-65°C ~ 150°C
10,381
In Stock
1 : $0.47000
Cut Tape (CT)
3,000 : $0.12645
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky40 V1A500 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)-500 µA @ 40 V100pF @ 4V, 1MHzSurface MountDO-214AC, SMASMA-65°C ~ 150°C
SOD-923
CMAD6001 TR PBFREE
DIODE GEN PURP 75V 250MA SOD923
Central Semiconductor Corp
30,911
In Stock
1 : $0.49000
Cut Tape (CT)
8,000 : $0.12726
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard75 V250mA1.1 V @ 100 mAStandard Recovery >500ns, > 200mA (Io)3 µs500 pA @ 75 V2pF @ 0V, 1MHzSurface MountSOD-923SOD-923-65°C ~ 150°C
SOD-323
CMDD4448 TR PBFREE
DIODE GEN PURP 75V 250MA SOD323
Central Semiconductor Corp
52,054
In Stock
1 : $0.50000
Cut Tape (CT)
3,000 : $0.13436
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard75 V250mA1 V @ 100 mAFast Recovery =< 500ns, > 200mA (Io)4 ns25 nA @ 20 V4pF @ 0V, 1MHzSurface MountSC-76, SOD-323SOD-323-65°C ~ 175°C
23,897
In Stock
1 : $0.50000
Cut Tape (CT)
3,000 : $0.16685
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky40 V3A500 mV @ 3 AFast Recovery =< 500ns, > 200mA (Io)-500 µA @ 40 V-Surface MountDO-214AB, SMCSMC-65°C ~ 150°C
SOD-323
CMDSH-4E TR PBFREE
DIODE SCHOTTKY 40V 200MA SOD323
Central Semiconductor Corp
74,687
In Stock
1 : $0.56000
Cut Tape (CT)
3,000 : $0.18771
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky40 V200mA1 V @ 200 mASmall Signal =< 200mA (Io), Any Speed5 ns500 nA @ 25 V7pF @ 1V, 1MHzSurface MountSC-76, SOD-323SOD-323-65°C ~ 150°C
SOD-323
CMDSH2-3 TR PBFREE
DIODE SCHOTTKY 30V 200MA SOD323
Central Semiconductor Corp
47,543
In Stock
1 : $0.60000
Cut Tape (CT)
3,000 : $0.22668
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky30 V200mA550 mV @ 200 mASmall Signal =< 200mA (Io), Any Speed-50 µA @ 30 V15pF @ 10V, 1MHzSurface MountSC-76, SOD-323SOD-323-65°C ~ 150°C
233,273
In Stock
1 : $0.62000
Cut Tape (CT)
5,000 : $0.22225
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky40 V3A500 mV @ 3 AFast Recovery =< 500ns, > 200mA (Io)-500 µA @ 40 V280pF @ 4V, 1MHzSurface MountDO-214AC, SMASMA-65°C ~ 150°C
SOD-323
CMDD6001 TR PBFREE
DIODE GEN PURP 75V 250MA SOD323
Central Semiconductor Corp
12,699
In Stock
1 : $0.68000
Cut Tape (CT)
3,000 : $0.25907
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard75 V250mA1.1 V @ 100 mAStandard Recovery >500ns, > 200mA (Io)3 µs500 pA @ 75 V2pF @ 0V, 1MHzSurface MountSC-76, SOD-323SOD-323-65°C ~ 150°C
SOD-123
CMHD3595 TR PBFREE
DIODE GEN PURP 150V 150MA SOD123
Central Semiconductor Corp
15,796
In Stock
1 : $0.74000
Cut Tape (CT)
3,000 : $0.27950
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard150 V150mA1 V @ 200 mASmall Signal =< 200mA (Io), Any Speed3 µs1 nA @ 125 V8pF @ 0V, 1MHzSurface MountSOD-123SOD-123-65°C ~ 150°C
SOD123F
CMMR1U-06 TR PBFREE
DIODE GEN PURP 600V 1A SOD123F
Central Semiconductor Corp
14,120
In Stock
1 : $0.76000
Cut Tape (CT)
3,000 : $0.28785
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard600 V1A1.7 V @ 1 AFast Recovery =< 500ns, > 200mA (Io)100 ns1 µA @ 600 V9pF @ 4V, 1MHzSurface MountSOD-123FSOD-123F-65°C ~ 150°C
SOD-323
CMDSH-3 TR PBFREE
DIODE SCHOTTKY 30V 100MA SOD323
Central Semiconductor Corp
57,089
In Stock
1 : $0.80000
Cut Tape (CT)
3,000 : $0.30224
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky30 V100mA800 mV @ 100 mASmall Signal =< 200mA (Io), Any Speed-1 µA @ 25 V7pF @ 10V, 1MHzSurface MountSC-76, SOD-323SOD-323-65°C ~ 150°C
SOD-523
CMOSH-3 TR PBFREE
DIODE SCHOTTKY 30V 100MA SOD523
Central Semiconductor Corp
27,642
In Stock
1 : $0.82000
Cut Tape (CT)
3,000 : $0.31246
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky30 V100mA1 V @ 100 mASmall Signal =< 200mA (Io), Any Speed5 ns500 nA @ 25 V7pF @ 1V, 1MHzSurface MountSC-79, SOD-523SOD-523-65°C ~ 150°C
14,348
In Stock
1 : $0.82000
Cut Tape (CT)
3,000 : $0.31232
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard400 V1A1.25 V @ 1 AFast Recovery =< 500ns, > 200mA (Io)50 ns5 µA @ 400 V-Surface MountDO-214AA, SMBSMB-65°C ~ 175°C
SOD123F
CMMR1U-02 TR PBFREE
DIODE GEN PURP 200V 1A SOD123F
Central Semiconductor Corp
10,462
In Stock
1 : $0.82000
Cut Tape (CT)
3,000 : $0.31246
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard200 V1A1.7 V @ 1 AFast Recovery =< 500ns, > 200mA (Io)50 ns1 µA @ 200 V9pF @ 4V, 1MHzSurface MountSOD-123FSOD-123F-65°C ~ 150°C
4,714
In Stock
1 : $0.85000
Cut Tape (CT)
3,000 : $0.35018
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky70 V15mA410 mV @ 1 mASmall Signal =< 200mA (Io), Any Speed-200 nA @ 50 V2pF @ 0V, 1MHzSurface MountTO-236-3, SC-59, SOT-23-3SOT-23-65°C ~ 150°C
18,959
In Stock
1 : $0.86000
Cut Tape (CT)
5,000 : $0.31006
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard100 V1A1 V @ 1 AFast Recovery =< 500ns, > 200mA (Io)35 ns5 µA @ 100 V-Surface MountDO-214AC, SMASMA-65°C ~ 175°C
20,422
In Stock
1 : $0.87000
Cut Tape (CT)
5,000 : $0.34466
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky40 V1A500 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)-500 µA @ 40 V100pF @ 4V, 1MHzSurface MountDO-214AC, SMASMA-65°C ~ 150°C
20,245
In Stock
1 : $0.87000
Cut Tape (CT)
5,000 : $0.31360
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky100 V3A850 mV @ 3 AFast Recovery =< 500ns, > 200mA (Io)-500 µA @ 100 V280pF @ 4V, 1MHzSurface MountDO-214AC, SMASMA-65°C ~ 150°C
10,390
In Stock
1 : $1.03000
Cut Tape (CT)
3,000 : $0.42793
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky100 V5A800 mV @ 5 AFast Recovery =< 500ns, > 200mA (Io)-50 µA @ 100 V-Surface MountDO-214AB, SMCSMC-65°C ~ 175°C
46,929
In Stock
1 : $1.22000
Cut Tape (CT)
5,000 : $0.48056
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard600 V1A1.4 V @ 1 AFast Recovery =< 500ns, > 200mA (Io)75 ns5 µA @ 600 V-Surface MountDO-214AC, SMASMA-65°C ~ 175°C
16,270
In Stock
1 : $1.22000
Cut Tape (CT)
5,000 : $0.48056
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky60 V1A700 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)-500 µA @ 60 V43pF @ 4V, 1MHzSurface MountDO-214AC, SMASMA-65°C ~ 150°C
16,297
In Stock
1 : $2.03000
Cut Tape (CT)
3,000 : $0.91680
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard1000 V3A2 V @ 3 AFast Recovery =< 500ns, > 200mA (Io)100 ns5 µA @ 1000 V-Surface MountDO-214AB, SMCSMC-65°C ~ 175°C
Showing
of 570

Central Semiconductor Corp Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.