Showing
of 528
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOD-123
RB160MM-90TR
DIODE SCHOTTKY 90V 1A PMDU
Rohm Semiconductor
20,757
In Stock
This product has a maximum purchase limit
1 : $0.36000
Cut Tape (CT)
3,000 : $0.10296
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky90 V1A730 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)-100 µA @ 90 V-Surface MountSOD-123FPMDU150°C (Max)
DO-34
1SS133M R0G
DIODE GEN PURP 90V 150MA DO34
Taiwan Semiconductor Corporation
70,923
In Stock
1 : $0.13000
Cut Tape (CT)
10,000 : $0.01854
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
ActiveStandard90 V150mA1.2 V @ 150 mASmall Signal =< 200mA (Io), Any Speed4 ns500 nA @ 80 V4pF @ 0V, 1MHzThrough HoleDO-204AG, DO-34, AxialDO-34175°C (Max)
TUMD2M
RB021VAM90TR
DIODE SCHOTTKY 90V 200MA TUMD2M
Rohm Semiconductor
11,342
In Stock
1 : $0.39000
Cut Tape (CT)
3,000 : $0.07210
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky90 V200mA490 mV @ 200 mAFast Recovery =< 500ns, > 200mA (Io)-900 µA @ 90 V-Surface Mount2-SMD, Flat LeadTUMD2M125°C (Max)
33,731
In Stock
1 : $0.46000
Cut Tape (CT)
7,500 : $0.09857
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky90 V1.5A750 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)-100 µA @ 90 V-Surface MountDO-214AC, SMADO-214AC (SMA)-55°C ~ 150°C
13,003
In Stock
1 : $0.42000
Cut Tape (CT)
5,500 : $0.11567
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
-
ActiveSchottky90 V1A770 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)-1 µA @ 90 V-Through HoleDO-204AL, DO-41, AxialDO-204AL (DO-41)175°C (Max)
1,883
In Stock
1 : $0.46000
Cut Tape (CT)
1,800 : $0.11597
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky90 V1.5A750 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)-100 µA @ 90 V-Surface MountDO-214AC, SMADO-214AC (SMA)-55°C ~ 150°C
4,824
In Stock
1 : $0.47000
Cut Tape (CT)
1,800 : $0.11872
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky90 V1.5A750 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)-100 µA @ 90 V-Surface MountDO-214AC, SMADO-214AC (SMA)-55°C ~ 150°C
49,870
In Stock
1 : $0.39000
Cut Tape (CT)
1,800 : $0.12402
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
ActiveSchottky90 V1A770 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)-1 µA @ 90 V-Surface MountDO-214AC, SMADO-214AC (SMA)175°C (Max)
6,382
In Stock
1 : $0.44000
Cut Tape (CT)
3,000 : $0.12908
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky90 V2A800 mV @ 2 AFast Recovery =< 500ns, > 200mA (Io)-1 µA @ 90 V65pF @ 4V, 1MHzSurface MountDO-220AADO-220AA (SMP)-55°C ~ 175°C
Diodes Rectifiers-single SMA/SMB
B290-13-F
DIODE SCHOTTKY 90V 2A SMB
Diodes Incorporated
22,548
In Stock
429,000
Factory
1 : $0.46000
Cut Tape (CT)
3,000 : $0.16275
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky90 V2A790 mV @ 2 AFast Recovery =< 500ns, > 200mA (Io)-7 µA @ 90 V75pF @ 4V, 1MHzSurface MountDO-214AA, SMBSMB-65°C ~ 150°C
DO-214AC(SMA)
SS19
DIODE SCHOTTKY 90V 1A DO214AC
onsemi
26,472
In Stock
1 : $0.52000
Cut Tape (CT)
7,500 : $0.17346
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsSchottky90 V1A850 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)-200 µA @ 90 V-Surface MountDO-214AC, SMADO-214AC (SMA)-65°C ~ 125°C
Diodes Rectifiers-single SMA/SMB
B190-13-F
DIODE SCHOTTKY 90V 1A SMA
Diodes Incorporated
18,536
In Stock
855,000
Factory
1 : $0.55000
Cut Tape (CT)
5,000 : $0.18270
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky90 V1A790 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)-500 µA @ 90 V80pF @ 4V, 1MHzSurface MountDO-214AC, SMASMA-65°C ~ 150°C
6,270
In Stock
1 : $0.64000
Cut Tape (CT)
850 : $0.35382
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky90 V3A800 mV @ 3 AFast Recovery =< 500ns, > 200mA (Io)-20 µA @ 90 V-Surface MountDO-214AB, SMCDO-214AB (SMC)-65°C ~ 175°C
MFG_DO-219AB
SS19L
DIODE SCHOTTKY 90V 1A SUB SMA
Taiwan Semiconductor Corporation
19,696
In Stock
1 : $0.47000
Cut Tape (CT)
10,000 : $0.08940
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsSchottky90 V1A800 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)-50 µA @ 90 V-Surface MountDO-219ABSub SMA-55°C ~ 150°C
6,600
In Stock
1 : $0.38000
Cut Tape (CT)
1,800 : $0.12268
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky90 V1.5A750 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)-100 µA @ 90 V-Surface MountDO-214AC, SMADO-214AC (SMA)-55°C ~ 150°C
6,584
In Stock
1 : $0.48000
Cut Tape (CT)
750 : $0.24579
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky90 V2A790 mV @ 2 AFast Recovery =< 500ns, > 200mA (Io)-10 µA @ 90 V-Surface MountDO-214AA, SMBDO-214AA (SMB)-65°C ~ 175°C
3,132
In Stock
1 : $0.63000
Cut Tape (CT)
1,400 : $0.25102
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
ActiveSchottky90 V3A800 mV @ 3 AFast Recovery =< 500ns, > 200mA (Io)-20 µA @ 90 V-Through HoleDO-201AD, AxialDO-201AD175°C (Max)
SMC
B390-13-F
DIODE SCHOTTKY 90V 3A SMC
Diodes Incorporated
5,137
In Stock
6,000
Factory
1 : $1.63000
Cut Tape (CT)
3,000 : $0.69090
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky90 V3A790 mV @ 3 AFast Recovery =< 500ns, > 200mA (Io)-500 µA @ 90 V100pF @ 4V, 1MHzSurface MountDO-214AB, SMCSMC-55°C ~ 125°C
SOD-128
RB160LAM-90TR
DIODE SCHOTTKY 90V 1A PMDTM
Rohm Semiconductor
3,000
In Stock
1 : $0.40000
Cut Tape (CT)
3,000 : $0.11387
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky90 V1A730 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)-100 µA @ 90 V-Surface MountSOD-128PMDTM150°C (Max)
SOT-23 SERIES
CMPD1001 TR PBFREE
DIODE GEN PURP 90V 250MA SOT23
Central Semiconductor Corp
5,667
In Stock
1 : $0.41000
Cut Tape (CT)
3,000 : $0.14369
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard90 V250mA1 V @ 200 mAFast Recovery =< 500ns, > 200mA (Io)50 ns100 nA @ 90 V35pF @ 0V, 1MHzSurface MountTO-236-3, SC-59, SOT-23-3SOT-23-65°C ~ 150°C
12,670
In Stock
1 : $0.67000
Cut Tape (CT)
6,500 : $0.24354
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky90 V8A900 mV @ 8 AFast Recovery =< 500ns, > 200mA (Io)-2 µA @ 90 V140pF @ 4V, 1MHzSurface MountTO-277, 3-PowerDFNTO-277A (SMPC)-55°C ~ 175°C
2,886
In Stock
1 : $0.53000
Cut Tape (CT)
750 : $0.27448
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky90 V1.5A750 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)-30 µA @ 90 V-Surface MountDO-214AA, SMBDO-214AA (SMB)-55°C ~ 150°C
ZMD1
SGL34-90
DIODE SCHOTTKY 90V 500MA DO213AA
Diotec Semiconductor
90,000
Marketplace
2,500 : $0.08510
Tape & Reel (TR)
-
Tape & Reel (TR)
ActiveSchottky90 V500mA650 mV @ 500 mAFast Recovery =< 500ns, > 200mA (Io)-500 µA @ 90 V-Surface MountDO-213AADO-213AA, MINI-MELF-50°C ~ 150°C
1,600
In Stock
1 : $0.46000
Cut Tape (CT)
800 : $0.12793
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky90 V2A800 mV @ 2 AFast Recovery =< 500ns, > 200mA (Io)-50 µA @ 90 V-Surface MountDO-214AA, SMBSMB (DO-214AA)-55°C ~ 175°C
SOD-123
RB160M-90TR
DIODE SCHOTTKY 90V 1A PMDU
Rohm Semiconductor
4,270
In Stock
1 : $0.47000
Cut Tape (CT)
3,000 : $0.13426
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsSchottky90 V1A730 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)-100 µA @ 90 V-Surface MountSOD-123FPMDU150°C (Max)
Showing
of 528

90 V Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.