Showing
of 1,042
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SCS215AJTLL
SCS215AJTLL
DIODE SIL CARB 650V 15A TO263AB
Rohm Semiconductor
4,897
In Stock
1 : $6.56000
Cut Tape (CT)
1,000 : $4.01400
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSiC (Silicon Carbide) Schottky650 V15A1.55 V @ 15 ANo Recovery Time > 500mA (Io)0 ns300 µA @ 600 V550pF @ 1V, 1MHzSurface MountTO-263-3, D²Pak (2 Leads + Tab), TO-263ABTO-263AB175°C (Max)
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
SCS220AJTLL
DIODE SIL CARB 650V 20A TO263AB
Rohm Semiconductor
1,610
In Stock
1 : $9.41000
Cut Tape (CT)
1,000 : $5.76000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsSiC (Silicon Carbide) Schottky650 V20A1.55 V @ 20 ANo Recovery Time > 500mA (Io)0 ns400 µA @ 600 V730pF @ 1V, 1MHzSurface MountTO-263-3, D²Pak (2 Leads + Tab), TO-263ABTO-263AB175°C (Max)
MFG_DPAK(TO252-3)
STPSC10H065B-TR
DIODE SIL CARBIDE 650V 10A DPAK
STMicroelectronics
7,488
In Stock
1 : $3.78000
Cut Tape (CT)
2,500 : $2.07630
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSiC (Silicon Carbide) Schottky650 V10A1.75 V @ 10 ANo Recovery Time > 500mA (Io)0 ns100 µA @ 650 V480pF @ 0V, 1MHzSurface MountTO-252-3, DPak (2 Leads + Tab), SC-63DPAK-40°C ~ 175°C
SCS210AJTLL
SCS210AJTLL
DIODE SIL CARB 650V 10A TO263AB
Rohm Semiconductor
1,900
In Stock
1 : $5.44000
Cut Tape (CT)
1,000 : $2.98800
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSiC (Silicon Carbide) Schottky650 V10A1.55 V @ 10 ANo Recovery Time > 500mA (Io)0 ns200 µA @ 600 V365pF @ 1V, 1MHzSurface MountTO-263-3, D²Pak (2 Leads + Tab), TO-263ABTO-263AB175°C (Max)
TO-220FM-2
SCS306AMC
DIODE SIL CARB 650V 6A TO220FM
Rohm Semiconductor
955
In Stock
1 : $3.86000
Tube
-
Tube
ActiveSiC (Silicon Carbide) Schottky650 V6A1.5 V @ 6 ANo Recovery Time > 500mA (Io)0 ns30 µA @ 650 V300pF @ 1V, 1MHzThrough HoleTO-220-2 Full PackTO-220FM175°C (Max)
AUIRFP4310Z BACK
IDW75D65D1XKSA1
DIODE GEN PURP 650V 150A TO247-3
Infineon Technologies
789
In Stock
1 : $4.30000
Tube
-
Tube
ActiveStandard650 V150A1.7 V @ 75 AFast Recovery =< 500ns, > 200mA (Io)108 ns40 µA @ 650 V-Through HoleTO-247-3PG-TO247-3-40°C ~ 175°C
TO-220-2
IDH10G65C6XKSA1
DIODE SIL CARB 650V 24A TO220-2
Infineon Technologies
1,869
In Stock
1 : $4.66000
Tube
-
Tube
ActiveSiC (Silicon Carbide) Schottky650 V24A1.35 V @ 10 ANo Recovery Time > 500mA (Io)0 ns33 µA @ 420 V495pF @ 1V, 1MHzThrough HoleTO-220-2PG-TO220-2-55°C ~ 175°C
TO-220AC
STPSC12065DY
DIODE SIL CARB 650V 12A TO220AC
STMicroelectronics
9,443
In Stock
1 : $5.10000
Tube
Tube
ActiveSiC (Silicon Carbide) Schottky650 V12A1.45 V @ 12 ANo Recovery Time > 500mA (Io)0 ns50 µA @ 600 V750pF @ 0V, 1MHzThrough HoleTO-220-2TO-220AC-40°C ~ 175°C
TO-220-2
IDH16G65C6XKSA1
DIODE SIL CARB 650V 34A TO220-2
Infineon Technologies
2,209
In Stock
1 : $6.49000
Tube
-
Tube
ActiveSiC (Silicon Carbide) Schottky650 V34A1.35 V @ 16 ANo Recovery Time > 500mA (Io)0 ns53 µA @ 420 V783pF @ 1V, 1MHzThrough HoleTO-220-2PG-TO220-2-55°C ~ 175°C
TO-220-2
IDH20G65C6XKSA1
DIODE SIL CARB 650V 41A TO220-2
Infineon Technologies
2,472
In Stock
1 : $8.11000
Tube
-
Tube
ActiveSiC (Silicon Carbide) Schottky650 V41A1.35 V @ 20 ANo Recovery Time > 500mA (Io)0 ns67 µA @ 420 V970pF @ 1V, 1MHzThrough HoleTO-220-2PG-TO220-2-55°C ~ 175°C
TO-220-2
IDH20G65C5XKSA2
DIODE SIL CARB 650V 20A TO220-1
Infineon Technologies
1,789
In Stock
1 : $8.71000
Tube
Tube
ActiveSiC (Silicon Carbide) Schottky650 V20A1.7 V @ 20 ANo Recovery Time > 500mA (Io)0 ns210 µA @ 650 V590pF @ 1V, 1MHzThrough HoleTO-220-2PG-TO220-2-1-55°C ~ 175°C
TO-247-3 AC EP
IDW20G65C5XKSA1
DIODE SIL CARB 650V 20A TO247-3
Infineon Technologies
202
In Stock
1 : $9.09000
Tube
Tube
ActiveSiC (Silicon Carbide) Schottky650 V20A1.7 V @ 20 ANo Recovery Time > 500mA (Io)0 ns210 µA @ 650 V590pF @ 1V, 1MHzThrough HoleTO-247-3PG-TO247-3-41-55°C ~ 175°C
TO-220FM-2
SCS320AMC
DIODE SIL CARB 650V 20A TO220FM
Rohm Semiconductor
639
In Stock
1 : $9.65000
Tube
-
Tube
ActiveSiC (Silicon Carbide) Schottky650 V20A1.5 V @ 20 ANo Recovery Time > 500mA (Io)0 ns100 µA @ 650 V1000pF @ 1V, 1MHzThrough HoleTO-220-2 Full PackTO-220FM175°C (Max)
PG-TO247-3
IDW30G65C5XKSA1
DIODE SIL CARB 650V 30A TO247-3
Infineon Technologies
1,784
In Stock
1 : $12.03000
Tube
Tube
ActiveSiC (Silicon Carbide) Schottky650 V30A1.7 V @ 30 ANo Recovery Time > 500mA (Io)0 ns220 µA @ 650 V860pF @ 1V, 1MHzThrough HoleTO-247-3PG-TO247-3-55°C ~ 175°C
PG-TO247-3
IDW40G65C5XKSA1
DIODE SIL CARB 650V 40A TO247-3
Infineon Technologies
462
In Stock
This product has a maximum purchase limit
1 : $15.88000
Tube
Tube
ActiveSiC (Silicon Carbide) Schottky650 V40A1.7 V @ 40 ANo Recovery Time > 500mA (Io)0 ns220 µA @ 650 V1140pF @ 1V, 1MHzThrough HoleTO-247-3PG-TO247-3-55°C ~ 175°C
DO-214AA, SMB
WNSC2D03650MBJ
DIODE SIL CARBIDE 650V 3A SMB
WeEn Semiconductors
11,287
In Stock
1 : $1.67000
Cut Tape (CT)
3,000 : $0.82500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSiC (Silicon Carbide) Schottky650 V3A1.7 V @ 3 ANo Recovery Time > 500mA (Io)0 ns20 µA @ 650 V130pF @ 1V, 1MHzSurface MountDO-214AA, SMBSMB175°C
DO-214AA, SMB
WNSC6D01650MBJ
DIODE SIL CARBIDE 650V 1A SMB
WeEn Semiconductors
9,901
In Stock
1 : $1.67000
Cut Tape (CT)
3,000 : $0.82500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSiC (Silicon Carbide) Schottky650 V1A1.4 V @ 1 ANo Recovery Time > 500mA (Io)0 ns20 µA @ 650 V130pF @ 1V, 1MHzSurface MountDO-214AA, SMBSMB175°C
MFG_DPAK(TO252-3)
STPSC8H065B-TR
DIODE SIL CARBIDE 650V 8A DPAK
STMicroelectronics
12,355
In Stock
1 : $3.09000
Cut Tape (CT)
2,500 : $1.69710
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSiC (Silicon Carbide) Schottky650 V8A1.75 V @ 8 ANo Recovery Time > 500mA (Io)0 ns80 µA @ 650 V414pF @ 0V, 1MHzSurface MountTO-252-3, DPak (2 Leads + Tab), SC-63DPAK-40°C ~ 175°C
1,216
In Stock
1 : $1.72000
Tube
Tube
ActiveStandard650 V30A2.1 V @ 30 AFast Recovery =< 500ns, > 200mA (Io)37 ns30 µA @ 650 V-Through HoleTO-220-2TO-220AC-55°C ~ 175°C
MFG_DPAK(TO252-3)
STPSC8H065BY-TR
DIODE SIL CARBIDE 650V 8A DPAK
STMicroelectronics
5,094
In Stock
1 : $3.31000
Cut Tape (CT)
2,500 : $1.81860
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSiC (Silicon Carbide) Schottky650 V8A-No Recovery Time > 500mA (Io)0 ns80 µA @ 650 V414pF @ 0V, 1MHzSurface MountTO-252-3, DPak (2 Leads + Tab), SC-63DPAK-40°C ~ 175°C
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IDK06G65C5XTMA2
DIODE SIL CARB 650V 6A TO263-2
Infineon Technologies
1,381
In Stock
1 : $3.28000
Cut Tape (CT)
1,000 : $1.88528
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSiC (Silicon Carbide) Schottky650 V6A1.8 V @ 6 ANo Recovery Time > 500mA (Io)0 ns1.1 mA @ 650 V190pF @ 1V, 1MHzSurface MountTO-263-3, D²Pak (2 Leads + Tab), TO-263ABPG-TO263-2-55°C ~ 175°C
TO-220-2
IDH04G65C6XKSA1
DIODE SIL CARB 650V 12A TO220-2
Infineon Technologies
14,399
In Stock
1 : $2.55000
Tube
-
Tube
ActiveSiC (Silicon Carbide) Schottky650 V12A1.35 V @ 4 ANo Recovery Time > 500mA (Io)0 ns14 µA @ 420 V205pF @ 1V, 1MHzThrough HoleTO-220-2PG-TO220-2-55°C ~ 175°C
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
SCS206AJHRTLL
DIODE SIL CARB 650V 6A TO263AB
Rohm Semiconductor
2,776
In Stock
1 : $5.37000
Cut Tape (CT)
1,000 : $2.95200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsSiC (Silicon Carbide) Schottky650 V6A1.55 V @ 6 ANo Recovery Time > 500mA (Io)0 ns120 µA @ 600 V219pF @ 1V, 1MHzSurface MountTO-263-3, D²Pak (2 Leads + Tab), TO-263ABTO-263AB175°C (Max)
PG-TO247-3
IDW40E65D2FKSA1
DIODE GP 650V 80A TO247-3-1
Infineon Technologies
2,110
In Stock
1 : $3.21000
Tube
-
Tube
ActiveStandard650 V80A2.3 V @ 40 AFast Recovery =< 500ns, > 200mA (Io)75 ns40 µA @ 650 V-Through HoleTO-247-3PG-TO247-3-1-40°C ~ 175°C
TO-220-2
IDH10G65C5XKSA2
DIODE SIL CARB 650V 10A TO220-1
Infineon Technologies
2,719
In Stock
1 : $4.90000
Tube
Tube
ActiveSiC (Silicon Carbide) Schottky650 V10A1.7 V @ 10 ANo Recovery Time > 500mA (Io)0 ns180 µA @ 650 V300pF @ 1V, 1MHzThrough HoleTO-220-2PG-TO220-2-1-55°C ~ 175°C
Showing
of 1,042

650 V Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.