600 V Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
116,709 In Stock | 1 : $0.25000 Cut Tape (CT) 5,000 : $0.03660 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 3 µs | 5 µA @ 600 V | 10pF @ 4V, 1MHz | Surface Mount | DO-214AC, SMA | SMA | -65°C ~ 150°C | ||
82,237 In Stock 520,000 Factory | 1 : $0.43000 Cut Tape (CT) 5,000 : $0.06102 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 1A | 1.7 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 5 µA @ 600 V | 10pF @ 4V, 1MHz | Surface Mount | DO-214AC, SMA | SMA | -65°C ~ 150°C | ||
10,183 In Stock | 1 : $0.37000 Cut Tape (CT) 5,000 : $0.06178 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 2A | 1.7 V @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 5 µA @ 600 V | 15pF @ 4V, 1MHz | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -65°C ~ 175°C | ||
39,205 In Stock | 1 : $0.38000 Cut Tape (CT) 5,000 : $0.06375 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | - | 10 µA @ 600 V | - | Surface Mount | DO-214AC, SMA | SMA | -55°C ~ 175°C | ||
1,769,776 In Stock | 1 : $0.41000 Cut Tape (CT) 5,000 : $0.06947 Tape & Reel (TR) 5,000 : $0.06380 Tape & Reel (TR) | - | Tape & Reel (TR) Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 600 V | 1A | 1.35 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 60 ns | 5 µA @ 600 V | 10pF @ 4V, 1MHz | Through Hole | DO-204AL, DO-41, Axial | DO-41 | -65°C ~ 150°C | ||
435,070 In Stock | 1 : $0.43000 Cut Tape (CT) 3,000 : $0.08050 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 5A | 1.2 V @ 5 A | Standard Recovery >500ns, > 200mA (Io) | - | 9 µA @ 600 V | 50pF @ 4V, 1MHz | Surface Mount | DO-214AA, SMB | SMB (DO-214AA) | -65°C ~ 175°C | ||
94,591 In Stock | 1 : $0.42000 Cut Tape (CT) 3,000 : $0.09439 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 3A | 1.7 V @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 5 µA @ 600 V | 45pF @ 4V, 1MHz | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | -50°C ~ 150°C | ||
9,426 In Stock | 1 : $0.48000 Cut Tape (CT) 5,000 : $0.10163 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 600 V | 1A | 1.25 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 5 µA @ 600 V | - | Through Hole | DO-204AL, DO-41, Axial | Axial | -65°C ~ 175°C | |||
23,764 In Stock | 1 : $0.50000 Cut Tape (CT) 5,000 : $0.10418 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 1A | 1.7 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 45 ns | 1 µA @ 600 V | - | Surface Mount | DO-214AC, SMA | SMA | 175°C (Max) | ||
160,772 In Stock | 1 : $0.39000 Cut Tape (CT) 3,000 : $0.10984 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 782 ns | 1 µA @ 600 V | 3pF @ 4V, 1MHz | Surface Mount | 2-SMD, Flat Lead | SOD-323HE | -55°C ~ 175°C | |||
309,152 In Stock | 1 : $0.39000 Cut Tape (CT) 1,200 : $0.12154 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 600 V | 3A | 1 V @ 3 A | Standard Recovery >500ns, > 200mA (Io) | - | 10 µA @ 600 V | - | Through Hole | DO-201AA, DO-27, Axial | Axial | -65°C ~ 150°C | ||
81,397 In Stock | 1 : $0.42000 Cut Tape (CT) 7,500 : $0.13845 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 3A | 1.7 V @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 41 ns | 3 µA @ 600 V | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -55°C ~ 175°C | |||
67,181 In Stock | 1 : $0.49000 Cut Tape (CT) 3,000 : $0.13860 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 3A | 1.15 V @ 3 A | Standard Recovery >500ns, > 200mA (Io) | - | 10 µA @ 600 V | 40pF @ 4V, 1MHz | Surface Mount | DO-214AA, SMB | SMB | -65°C ~ 150°C | ||
29,806 In Stock | 1 : $0.52000 Cut Tape (CT) 3,000 : $0.14884 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 1A | 1.7 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 500 nA @ 600 V | 7pF @ 4V, 1MHz | Surface Mount | SOD-123F | SOD-123F | -55°C ~ 150°C | ||
21,288 In Stock | 1 : $0.43000 Cut Tape (CT) 2,500 : $0.15326 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 2A | 1.7 V @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 2 µA @ 600 V | - | Surface Mount | DO-214AA, SMB | SMB | -40°C ~ 175°C | ||
0 In Stock Check Lead Time | 1 : $0.56000 Cut Tape (CT) 3,000 : $0.19869 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Standard | 600 V | 3A | 1.7 V @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 10 µA @ 600 V | 45pF @ 4V, 1MHz | Surface Mount | DO-214AB, SMC | SMC (DO-214AB) | -50°C ~ 150°C | ||
77,021 In Stock | 1 : $0.62000 Cut Tape (CT) 5,000 : $0.20565 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | - | 5 µA @ 600 V | 8pF @ 4V, 1MHz | Surface Mount | DO-214AC, SMA | SMA | -65°C ~ 150°C | ||
49,400 In Stock | 1 : $0.58000 Cut Tape (CT) 5,000 : $0.22635 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 2A | 1.7 V @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 2 µA @ 600 V | - | Surface Mount | DO-214AC, SMA | SMA | -40°C ~ 175°C | ||
38,887 In Stock | 1 : $0.66000 Cut Tape (CT) 3,200 : $0.23229 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 4A | 1.3 V @ 4 A | Fast Recovery =< 500ns, > 200mA (Io) | 39 ns | 3 µA @ 600 V | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | -55°C ~ 175°C | |||
6,976 In Stock | 1 : $0.77000 Cut Tape (CT) 3,000 : $0.30000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 1A | 1.7 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 100 ns | 1 µA @ 600 V | 9pF @ 4V, 1MHz | Surface Mount | SOD-123F | SOD-123F | -65°C ~ 150°C | ||
18,299 In Stock | 1 : $0.85000 Cut Tape (CT) 2,000 : $0.36515 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 5A | 1.85 V @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | 25 ns | 5 µA @ 600 V | - | Surface Mount | TO-252-3, DPak (2 Leads + Tab), SC-63 | D-PAK (TO-252AA) | -65°C ~ 175°C | |||
13,339 In Stock | 1 : $0.95000 Cut Tape (CT) 3,000 : $0.42000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 6A | 1 V @ 6 A | Standard Recovery >500ns, > 200mA (Io) | - | 5 µA @ 600 V | 150pF @ 4V, 1MHz | Surface Mount | DO-214AB, SMC | SMC (DO-214AB) | -55°C ~ 150°C | ||
36,331 In Stock | 1 : $0.96000 Cut Tape (CT) 2,500 : $0.42495 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 3A | 1.3 V @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 85 ns | 3 µA @ 600 V | - | Surface Mount | DO-214AA, SMB | SMB | 175°C (Max) | ||
59,171 In Stock | 1 : $1.24000 Cut Tape (CT) 5,000 : $0.54900 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 1A | 1.4 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 5 µA @ 600 V | - | Surface Mount | DO-214AC, SMA | SMA | -65°C ~ 175°C | ||
40,272 In Stock | 1 : $1.31000 Cut Tape (CT) 2,000 : $0.56190 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 15A | 1.05 V @ 15 A | Fast Recovery =< 500ns, > 200mA (Io) | 120 ns | 10 µA @ 600 V | - | Surface Mount | TO-252-3, DPak (2 Leads + Tab), SC-63 | D-PAK (TO-252AA) | -65°C ~ 175°C |