45 V Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
198,781 In Stock 172,000 Factory | 1 : $0.42000 Cut Tape (CT) 4,000 : $0.07752 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 45 V | 200mA | 550 mV @ 200 mA | Small Signal =< 200mA (Io), Any Speed | - | 1 µA @ 10 V | 9pF @ 10V, 1MHz | Surface Mount | 2-SMD, No Lead | 0603C/SOD-523F | -40°C ~ 125°C | ||
107,785 In Stock | 1 : $0.44000 Cut Tape (CT) 5,000 : $0.09265 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 45 V | 3A | 480 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 280 µA @ 45 V | - | Surface Mount | DO-214AC, SMA | SMA | -65°C ~ 150°C | ||
519,517 In Stock | 1 : $0.41000 Cut Tape (CT) 3,000 : $0.10571 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 45 V | 750mA | 600 mV @ 200 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 10 µA @ 45 V | 10pF @ 10V, 1MHz | Surface Mount | SC-79, SOD-523 | PG-SC79-2 | 150°C (Max) | ||
60,871 In Stock | 1 : $0.44000 Cut Tape (CT) 3,000 : $0.12491 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 45 V | 500mA | 470 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 30 V | 50pF @ 1V, 1MHz | Surface Mount | SC-76, SOD-323 | SOD-323 | -65°C ~ 150°C | ||
21,183 In Stock | 1 : $0.57000 Cut Tape (CT) 2,500 : $0.20244 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 45 V | 10A | 700 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 45 V | 400pF @ 5V, 1MHz | Surface Mount | TO-252-3, DPak (2 Leads + Tab), SC-63 | DPAK | -55°C ~ 150°C | ||
101,500 In Stock | 1 : $0.68000 Cut Tape (CT) 5,000 : $0.26550 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 45 V | 10A | 500 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 45 V | - | Surface Mount | TO-277, 3-PowerDFN | TO-277B | -55°C ~ 150°C | ||
19,180 In Stock | 1 : $0.75000 Cut Tape (CT) 500 : $0.39902 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Schottky | 45 V | 15A | 550 mV @ 15 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 45 V | - | Through Hole | R-6, Axial | R-6 | -55°C ~ 150°C | ||
13,481 In Stock | 1 : $0.89000 Cut Tape (CT) 1,200 : $0.40500 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Super Barrier | 45 V | 12A | 480 mV @ 12 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 45 V | - | Through Hole | DO-201AD, Axial | DO-201AD | -65°C ~ 150°C | |||
3,202 In Stock | 1 : $0.93000 Cut Tape (CT) 1,500 : $0.42487 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 45 V | 30A | 630 mV @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 2 mA @ 45 V | 4000pF @ 4V, 1MHz | Surface Mount | 8-PowerTDFN | FlatPAK (5x6) | -40°C ~ 150°C | |||
15,730 In Stock | 1 : $1.30000 Cut Tape (CT) 5,000 : $0.52327 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Schottky | 45 V | 10A | 440 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 220 µA @ 45 V | 820pF @ 4V, 1MHz | Surface Mount | TO-277, 3-PowerDFN | TO-277-3 | -55°C ~ 150°C | ||
23,280 In Stock | 1 : $1.48000 Cut Tape (CT) 5,000 : $0.59850 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 45 V | 10A | 510 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 600 µA @ 45 V | - | Surface Mount | PowerDI™ 5 | PowerDI™ 5 | -65°C ~ 150°C | ||
2,977 In Stock | 1 : $1.97000 Cut Tape (CT) 1,000 : $0.97020 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 45 V | 50A | 610 mV @ 50 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 360 µA @ 45 V | - | Surface Mount | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | D²PAK | 200°C (Max) | ||
15,547 In Stock | 1 : $2.38000 Cut Tape (CT) 500 : $1.40976 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Schottky | 45 V | 20A | 580 mV @ 20 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1.2 mA @ 45 V | - | Through Hole | P600, Axial | P600 | -55°C ~ 155°C | ||
1,607 In Stock | 1 : $2.13000 Tube | - | Tube | Active | Schottky | 45 V | 30A | 590 mV @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 350 µA @ 45 V | - | Through Hole | TO-220-2 Full Pack | TO-220FN-2 | 150°C | ||
314 In Stock | 1 : $10.02000 Bag | Bag | Active | Schottky | 45 V | 1A | 490 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 50 µA @ 45 V | 70pF @ 5V, 1MHz | Surface Mount | DO-213AB, MELF (Glass) | DO-213AB (MELF, LL41) | -65°C ~ 125°C | |||
23,535 In Stock | 1 : $0.33000 Cut Tape (CT) 3,000 : $0.05750 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 45 V | 100mA | 450 mV @ 10 mA | Small Signal =< 200mA (Io), Any Speed | - | 1 µA @ 10 V | 6pF @ 10V, 1MHz | Surface Mount | SC-76, SOD-323 | SOD-323 | -40°C ~ 150°C | ||
18,990 In Stock | 1 : $0.35000 Cut Tape (CT) 4,500 : $0.06784 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 45 V | 2A | 560 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 350 µA @ 45 V | 300pF @ 4V, 1MHz | Surface Mount | MicroSMP | MicroSMP (DO-219AD) | -40°C ~ 150°C | |||
59,420 In Stock | 1 : $0.37000 Cut Tape (CT) 10,000 : $0.07130 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 45 V | 3A | 500 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 300 µA @ 45 V | 120pF @ 4V, 1MHz | Surface Mount | DO-221AC, SMA Flat Leads | SMAF | -55°C ~ 150°C | ||
4,500 In Stock | 4,500 : $0.07766 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Schottky | 45 V | 2A | 560 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 9 ns | 25 µA @ 45 V | 160pF @ 4V, 1MHz | Surface Mount | 2-SMD, Flat Lead | SOD323HP | 175°C | ||
27,576 In Stock | 1 : $0.39000 Cut Tape (CT) 3,000 : $0.08968 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 45 V | 3A | 580 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 750 µA @ 45 V | 370pF @ 4V, 1MHz | Surface Mount | DO-219AB | DO-219AB (SMF) | -40°C ~ 150°C | |||
38,244 In Stock | 1 : $0.43000 Cut Tape (CT) 7,500 : $0.09244 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 45 V | 1.5A | 500 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 45 V | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -65°C ~ 150°C | ||
9,947 In Stock | 1 : $0.36000 Cut Tape (CT) 3,000 : $0.10494 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 45 V | 3A | 540 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 450 µA @ 45 V | 550pF @ 4V, 1MHz | Surface Mount | DO-220AA | DO-220AA (SMP) | -40°C ~ 150°C | |||
21,126 In Stock 30,000 Factory | 1 : $0.40000 Cut Tape (CT) 5,000 : $0.10586 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Super Barrier | 45 V | 3A | 480 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 150 µA @ 45 V | - | Surface Mount | DO-214AC, SMA | SMA | -55°C ~ 150°C | |||
70,488 In Stock | 1 : $0.43000 Cut Tape (CT) 1,800 : $0.10876 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 45 V | 1.5A | 500 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 45 V | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -65°C ~ 150°C | ||
9,252 In Stock | 1 : $0.51000 Cut Tape (CT) 3,500 : $0.14937 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 45 V | 3A | 450 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 450 µA @ 45 V | 425pF @ 4V, 1MHz | Surface Mount | DO-221AC, SMA Flat Leads | DO-221AC (SlimSMA) | -40°C ~ 150°C |