Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
TO-220-2
IDH20G65C6XKSA1
DIODE SIL CARB 650V 41A TO220-2
Infineon Technologies
2,000
In Stock
1 : $7.95000
Tube
-
Tube
ActiveSiC (Silicon Carbide) Schottky650 V41A1.35 V @ 20 ANo Recovery Time > 500mA (Io)0 ns67 µA @ 420 V970pF @ 1V, 1MHzThrough HoleTO-220-2PG-TO220-2-55°C ~ 175°C
TO-220-2
IDP23E60
DIODE GP 600V 41A TO220-2-2
Infineon Technologies
0
In Stock
Obsolete
-
Tube
ObsoleteStandard600 V41A2 V @ 23 AFast Recovery =< 500ns, > 200mA (Io)120 ns50 µA @ 600 V-Through HoleTO-220-2PG-TO220-2-2-55°C ~ 175°C
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IDB23E60ATMA1
DIODE GP 600V 41A TO263-3-2
Infineon Technologies
0
In Stock
2,600
Marketplace
430 : $0.70000
Bulk
-
Tape & Reel (TR)
Bulk
ObsoleteStandard600 V41A2 V @ 23 AFast Recovery =< 500ns, > 200mA (Io)120 ns50 µA @ 600 V-Surface MountTO-263-3, D²Pak (2 Leads + Tab), TO-263ABPG-TO263-3-2-55°C ~ 175°C
Showing
of 3

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.