Showing
of 6,049
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
TO-214AC SMA Top
SK36A-LTP
DIODE SCHOTTKY 60V 3A DO214AC
Micro Commercial Co
526,893
In Stock
1 : $0.35000
Cut Tape (CT)
5,000 : $0.05829
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky60 V3A750 mV @ 3 AFast Recovery =< 500ns, > 200mA (Io)-500 µA @ 60 V250pF @ 4V, 1MHzSurface MountDO-214AC, SMADO-214AC (SMA)-50°C ~ 125°C
TO-214AC SMA Top
SK34A-LTP
DIODE SCHOTTKY 40V 3A DO214AC
Micro Commercial Co
755,715
In Stock
1 : $0.44000
Cut Tape (CT)
5,000 : $0.07442
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky40 V3A500 mV @ 3 AFast Recovery =< 500ns, > 200mA (Io)-500 µA @ 40 V250pF @ 4V, 1MHzSurface MountDO-214AC, SMADO-214AC (SMA)-50°C ~ 125°C
Diodes Rectifiers-single SMA/SMB
B320A-13-F
DIODE SCHOTTKY 20V 3A SMA
Diodes Incorporated
178,940
In Stock
1 : $0.40000
Cut Tape (CT)
5,000 : $0.07650
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky20 V3A500 mV @ 3 AFast Recovery =< 500ns, > 200mA (Io)-500 µA @ 20 V200pF @ 4V, 1MHzSurface MountDO-214AC, SMASMA-55°C ~ 150°C
Diodes Rectifiers-single SMA/SMB
B330A-13-F
DIODE SCHOTTKY 30V 3A SMA
Diodes Incorporated
104,240
In Stock
755,000
Factory
1 : $0.52000
Cut Tape (CT)
5,000 : $0.07650
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky30 V3A500 mV @ 3 AFast Recovery =< 500ns, > 200mA (Io)-500 µA @ 30 V200pF @ 4V, 1MHzSurface MountDO-214AC, SMASMA-55°C ~ 150°C
DO-214AA SMB
SK36B-LTP
DIODE SCHOT 60V 3A DO214AA HSMB
Micro Commercial Co
228,282
In Stock
1 : $0.43000
Cut Tape (CT)
3,000 : $0.08006
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky60 V3A750 mV @ 3 AFast Recovery =< 500ns, > 200mA (Io)-500 µA @ 60 V250pF @ 1V, 1MHzSurface MountDO-214AA, SMBDO-214AA, HSMB-55°C ~ 150°C
SMA (DO-214AC)
SK34A
DIODE SCHOTTKY 40V 3A SMA
SMC Diode Solutions
327,872
In Stock
1 : $0.49000
Cut Tape (CT)
5,000 : $0.08218
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky40 V3A550 mV @ 3 AFast Recovery =< 500ns, > 200mA (Io)-500 µA @ 40 V-Surface MountDO-214AC, SMASMA (DO-214AC)-65°C ~ 125°C
TO-214AC SMA Top
SK310A-LTP
DIODE SCHOTTKY 100V 3A DO214AC
Micro Commercial Co
217,154
In Stock
1 : $0.41000
Cut Tape (CT)
5,000 : $0.08568
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky100 V3A850 mV @ 3 AFast Recovery =< 500ns, > 200mA (Io)-500 µA @ 100 V250pF @ 4V, 1MHzSurface MountDO-214AC, SMADO-214AC (SMA)-50°C ~ 125°C
Diodes Rectifiers-single SMA/SMB
S3GB-13-F
DIODE GEN PURP 400V 3A SMB
Diodes Incorporated
349,350
In Stock
981,000
Factory
1 : $0.49000
Cut Tape (CT)
3,000 : $0.09072
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard400 V3A1.15 V @ 3 AStandard Recovery >500ns, > 200mA (Io)-10 µA @ 400 V40pF @ 4V, 1MHzSurface MountDO-214AA, SMBSMB-65°C ~ 150°C
Diodes Rectifiers-single SMA/SMB
SDT3A45SA-13
DIODE SCHOTKY 45V 3A SMA T&R 10K
Diodes Incorporated
87,675
In Stock
1 : $0.44000
Cut Tape (CT)
5,000 : $0.09265
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky45 V3A480 mV @ 3 AFast Recovery =< 500ns, > 200mA (Io)-280 µA @ 45 V-Surface MountDO-214AC, SMASMA-65°C ~ 150°C
S1ZZ
ER3JB-TP
DIODE GEN PURP 600V 3A DO214AA
Micro Commercial Co
94,591
In Stock
1 : $0.42000
Cut Tape (CT)
3,000 : $0.09439
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard600 V3A1.7 V @ 3 AFast Recovery =< 500ns, > 200mA (Io)35 ns5 µA @ 600 V45pF @ 4V, 1MHzSurface MountDO-214AA, SMBDO-214AA (SMB)-50°C ~ 150°C
DO-214AC Pkg
SS34-HF
DIODE SCHOTTKY 40V 3A DO214AC
Comchip Technology
29,584
In Stock
40,000
Factory
1 : $0.45000
Cut Tape (CT)
5,000 : $0.09520
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky40 V3A550 mV @ 3 AFast Recovery =< 500ns, > 200mA (Io)-500 µA @ 40 V450pF @ 4V, 1MHzSurface MountDO-214AC, SMADO-214AC (SMA)-55°C ~ 125°C
DO-214AC Pkg
CDBA340-G
DIODE SCHOTTKY 40V 3A DO214AC
Comchip Technology
79,790
In Stock
120,000
Factory
1 : $0.37000
Cut Tape (CT)
5,000 : $0.09804
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky40 V3A500 mV @ 3 AFast Recovery =< 500ns, > 200mA (Io)-500 µA @ 40 V-Surface MountDO-214AC, SMADO-214AC (SMA)-55°C ~ 150°C
Diodes Rectifiers-single SMA/SMB
B340AE-13
DIODE SCHOTTKY 40V 3A SMA
Diodes Incorporated
451,872
In Stock
495,000
Factory
1 : $0.37000
Cut Tape (CT)
5,000 : $0.09920
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky40 V3A500 mV @ 3 AFast Recovery =< 500ns, > 200mA (Io)-200 µA @ 40 V140pF @ 4V, 1MHzSurface MountDO-214AC, SMASMA-55°C ~ 150°C
Diodes Rectifiers-single SMA/SMB
S3MB-13-F
DIODE GEN PURP 1KV 3A SMB
Diodes Incorporated
316,204
In Stock
1 : $0.49000
Cut Tape (CT)
3,000 : $0.10188
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard1000 V3A1.15 V @ 3 AStandard Recovery >500ns, > 200mA (Io)-10 µA @ 1000 V40pF @ 4V, 1MHzSurface MountDO-214AA, SMBSMB-65°C ~ 150°C
DO-214AB, SMC BIDIRECT
SK34-TP
DIODE SCHOTTKY 40V 3A SMC
Micro Commercial Co
18,177
In Stock
1 : $0.36000
Cut Tape (CT)
3,000 : $0.10197
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky40 V3A500 mV @ 3 AFast Recovery =< 500ns, > 200mA (Io)-500 µA @ 40 V250pF @ 4V, 1MHzSurface MountDO-214AB, SMCSMC (DO-214AB)-55°C ~ 150°C
Diodes Rectifiers-single SMA/SMB
B360A-13-F
DIODE SCHOTTKY 60V 3A SMA
Diodes Incorporated
125,112
In Stock
1 : $0.38000
Cut Tape (CT)
5,000 : $0.10261
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky60 V3A700 mV @ 3 AFast Recovery =< 500ns, > 200mA (Io)-500 µA @ 60 V200pF @ 4V, 1MHzSurface MountDO-214AC, SMASMA-55°C ~ 150°C
SK225L-TP
SL310A-TP
DIODE SCHOTTKY 100V 3A DO214AC
Micro Commercial Co
128,818
In Stock
1 : $0.39000
Cut Tape (CT)
5,000 : $0.10377
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky100 V3A600 mV @ 3 AFast Recovery =< 500ns, > 200mA (Io)-500 µA @ 100 V-Surface MountDO-214AC, SMADO-214AC (SMA)-55°C ~ 150°C
SMC
S3G-13-F
DIODE GEN PURP 400V 3A SMC
Diodes Incorporated
304,949
In Stock
222,000
Factory
1 : $0.37000
Cut Tape (CT)
3,000 : $0.10395
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard400 V3A1.15 V @ 3 AStandard Recovery >500ns, > 200mA (Io)-10 µA @ 400 V40pF @ 4V, 1MHzSurface MountDO-214AB, SMCSMC-65°C ~ 150°C
SMC
S3K-13-F
DIODE GEN PURP 800V 3A SMC
Diodes Incorporated
199,156
In Stock
12,000
Factory
1 : $0.37000
Cut Tape (CT)
3,000 : $0.10395
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard800 V3A1.15 V @ 3 AStandard Recovery >500ns, > 200mA (Io)-10 µA @ 800 V40pF @ 4V, 1MHzSurface MountDO-214AB, SMCSMC-65°C ~ 150°C
SMC
B340-13-F
DIODE SCHOTTKY 40V 3A SMC
Diodes Incorporated
139,761
In Stock
1 : $0.37000
Cut Tape (CT)
3,000 : $0.10395
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky40 V3A500 mV @ 3 AFast Recovery =< 500ns, > 200mA (Io)-500 µA @ 40 V200pF @ 4V, 1MHzSurface MountDO-214AB, SMCSMC-55°C ~ 125°C
DO-214AC Pkg
CDBA360-HF
DIODE SCHOTTKY 60V 3A DO214AC
Comchip Technology
180,859
In Stock
75,000
Factory
1 : $0.39000
Cut Tape (CT)
5,000 : $0.10540
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky60 V3A700 mV @ 3 AFast Recovery =< 500ns, > 200mA (Io)-500 µA @ 60 V250pF @ 4V, 1MHzSurface MountDO-214AC, SMADO-214AC (SMA)-50°C ~ 150°C
MFG_SOD-123W
SS320LWH
DIODE SCHOTTKY 200V 3A SOD123W
Taiwan Semiconductor Corporation
22,603
In Stock
1 : $0.43000
Cut Tape (CT)
10,000 : $0.10770
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky200 V3A950 mV @ 3 AFast Recovery =< 500ns, > 200mA (Io)-10 µA @ 200 V-Surface MountSOD-123WSOD-123W-55°C ~ 150°C
SOD123W
PMEG4030ER,115
DIODE SCHOTTKY 40V 3A SOD123W
Nexperia USA Inc.
96,787
In Stock
1 : $0.39000
Cut Tape (CT)
3,000 : $0.11132
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky40 V3A540 mV @ 3 AFast Recovery =< 500ns, > 200mA (Io)-100 µA @ 40 V250pF @ 1V, 1MHzSurface MountSOD-123WSOD-123W150°C (Max)
31-DO-201AD
1N5404G-T
DIODE GEN PURP 400V 3A DO201AD
Diodes Incorporated
36,008
In Stock
24,000
Factory
1 : $0.37000
Cut Tape (CT)
1,200 : $0.11340
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
ActiveStandard400 V3A1.1 V @ 3 AStandard Recovery >500ns, > 200mA (Io)2 µs5 µA @ 400 V40pF @ 4V, 1MHzThrough HoleDO-201AD, AxialDO-201AD-65°C ~ 150°C
Diodes Rectifiers-single SMA/SMB
B340A-13-F
DIODE SCHOTTKY 40V 3A SMA
Diodes Incorporated
124,238
In Stock
1 : $0.43000
Cut Tape (CT)
5,000 : $0.11392
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky40 V3A500 mV @ 3 AFast Recovery =< 500ns, > 200mA (Io)-500 µA @ 40 V200pF @ 4V, 1MHzSurface MountDO-214AC, SMASMA-55°C ~ 150°C
Showing
of 6,049

3A Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.