Showing
of 400
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
DPAK
MBRD835
DIODE SCHOTTKY 35V DPAK
SMC Diode Solutions
46,486
In Stock
1 : $0.64000
Cut Tape (CT)
2,500 : $0.21706
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky35 V-510 mV @ 8 AFast Recovery =< 500ns, > 200mA (Io)-1.4 mA @ 35 V600pF @ 4V, 1MHzSurface MountTO-252-3, DPak (2 Leads + Tab), SC-63DPAK-55°C ~ 150°C
0402/SOD-923F
ACDBQC0130L-HF
DIODE SCHOTTKY 35V 100MA 0402C
Comchip Technology
28,617
In Stock
265,000
Factory
1 : $0.34000
Cut Tape (CT)
5,000 : $0.05802
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky35 V100mA300 mV @ 10 mASmall Signal =< 200mA (Io), Any Speed-10 µA @ 10 V14pF @ 1V, 1MHzSurface Mount0402 (1006 Metric)0402C/SOD-923F-40°C ~ 125°C
SC-90_UMD2
1SS380TE-17
DIODE GEN PURP 35V 100MA UMD2
Rohm Semiconductor
11,822
In Stock
1 : $0.37000
Cut Tape (CT)
3,000 : $0.06504
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard35 V100mA1.2 V @ 100 mASmall Signal =< 200mA (Io), Any Speed-10 nA @ 20 V5pF @ 0.5V, 1MHzSurface MountSC-90, SOD-323FUMD2150°C (Max)
12,806
In Stock
1 : $0.37000
Cut Tape (CT)
1,800 : $0.09090
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky35 V1.5A500 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)-500 µA @ 35 V-Surface MountDO-214AC, SMADO-214AC (SMA)-65°C ~ 150°C
2,283
In Stock
1 : $0.42000
Cut Tape (CT)
1,800 : $0.10363
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky35 V1.5A500 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)-500 µA @ 35 V-Surface MountDO-214AC, SMADO-214AC (SMA)-65°C ~ 150°C
DO-201AD
90SQ035
DIODE SCHOTTKY 35V 9A DO201AD
SMC Diode Solutions
3,540
In Stock
1 : $0.66000
Cut Tape (CT)
1,250 : $0.24698
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
ActiveSchottky35 V9A570 mV @ 18 AFast Recovery =< 500ns, > 200mA (Io)-1.75 mA @ 35 V900pF @ 5V, 1MHzThrough HoleDO-201AD, AxialDO-201AD-55°C ~ 150°C
G15H150D5
PDS835L-13
DIODE SCHOTTKY 35V 8A POWERDI5
Diodes Incorporated
32,051
In Stock
20,000
Factory
1 : $1.33000
Cut Tape (CT)
5,000 : $0.52520
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky35 V8A510 mV @ 8 AFast Recovery =< 500ns, > 200mA (Io)-1.4 mA @ 35 V-Surface MountPowerDI™ 5PowerDI™ 5-65°C ~ 125°C
3,266
In Stock
1 : $1.12000
Tube
-
Tube
ActiveSchottky35 V10A670 mV @ 20 AFast Recovery =< 500ns, > 200mA (Io)-2 mA @ 35 V900pF @ 5V, 1MHzThrough HoleTO-220-2TO-220AC-55°C ~ 175°C
24,900
In Stock
1 : $0.17000
Cut Tape (CT)
2,500 : $0.03012
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard35 V300mA1 V @ 30 mAFast Recovery =< 500ns, > 200mA (Io)4 ns100 nA @ 25 V4pF @ 0V, 1MHzSurface MountDO-213AC, MINI-MELF, SOD-80SOD-80 MiniMELF175°C (Max)
7,950
In Stock
1 : $0.87000
Tube
-
Tube
ActiveSchottky35 V7.5A840 mV @ 15 AFast Recovery =< 500ns, > 200mA (Io)-100 µA @ 35 V400pF @ 5V, 1MHzThrough HoleTO-220-2TO-220AC-65°C ~ 150°C
6,482
In Stock
1 : $1.13000
Tube
-
Tube
ActiveSchottky35 V7.5A570 mV @ 7.5 AFast Recovery =< 500ns, > 200mA (Io)-100 µA @ 35 V400pF @ 5V, 1MHzSurface MountTO-263-3, D²Pak (2 Leads + Tab), TO-263ABTO-263AB (D²PAK)-65°C ~ 150°C
8,000
In Stock
1 : $1.49000
Tube
-
Tube
ActiveSchottky35 V10A570 mV @ 10 AFast Recovery =< 500ns, > 200mA (Io)-2 mA @ 35 V900pF @ 5V, 1MHzSurface MountTO-263-3, D²Pak (2 Leads + Tab), TO-263ABTO-263AB (D²PAK)-55°C ~ 175°C
FAIFSC1N6001B
1N4154TR
DIODE GEN PURP 35V 100MA DO35
Fairchild Semiconductor
160,000
Marketplace
11,539 : $0.03000
Bulk
-
Bulk
ObsoleteStandard35 V100mA1 V @ 30 mASmall Signal =< 200mA (Io), Any Speed4 ns100 nA @ 25 V4pF @ 0V, 1MHzThrough HoleDO-204AH, DO-35, AxialDO-35 (DO-204AH)175°C (Max)
1N4154
1N4154
DIODE GEN PURP 35V 100MA DO35
NTE Electronics, Inc
3,748
Marketplace
50 : $0.07000
Bag
-
Bag
ActiveStandard35 V100mA1 V @ 30 mASmall Signal =< 200mA (Io), Any Speed4 ns100 nA @ 25 V4pF @ 0V, 1MHzThrough HoleDO-204AH, DO-35, AxialDO-35175°C (Max)
NTE594
NTE594
DIODE GEN PURP 35V 100MA SOT23
NTE Electronics, Inc
1,493
Marketplace
10 : $0.56000
Bag
-
Bag
ActiveStandard35 V100mA1.2 V @ 100 mASmall Signal =< 200mA (Io), Any Speed-100 nA @ 20 V0.8pF @ 20V, 1MHzSurface MountTO-236-3, SC-59, SOT-23-3SOT-23125°C
FAIFSC1N6001B
1N4154
DIODE GEN PURP 35V 100MA DO35
Fairchild Semiconductor
218,252
Marketplace
219 : $1.37000
Bulk
-
Bulk
ObsoleteStandard35 V100mA1 V @ 30 mASmall Signal =< 200mA (Io), Any Speed4 ns100 nA @ 25 V4pF @ 0V, 1MHzThrough HoleDO-204AH, DO-35, AxialDO-35 (DO-204AH)175°C (Max)
6,155
In Stock
1 : $1.63000
Tube
-
Tube
ActiveSchottky35 V16A630 mV @ 16 AFast Recovery =< 500ns, > 200mA (Io)-200 µA @ 35 V1400pF @ 5V, 1MHzSurface MountTO-263-3, D²Pak (2 Leads + Tab), TO-263ABTO-263AB (D²PAK)-65°C ~ 150°C
ups835l
UPS835LE3/TR13
DIODE SCHOTTKY 35V 8A POWERMITE3
Microchip Technology
5,222
In Stock
1 : $2.12000
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky35 V8A510 mV @ 8 AFast Recovery =< 500ns, > 200mA (Io)-1.4 mA @ 35 V-Surface MountPowermite®3Powermite 3-55°C ~ 125°C
978
In Stock
1 : $3.75000
Bulk
Bulk
ActiveStandard35 V10mA1.5 V @ 5 mASmall Signal =< 200mA (Io), Any Speed-200 pA @ 20 V1.5pF @ 5V, 1MHzThrough HoleTO-226-2, TO-92-2 (TO-226AC)TO-92-55°C ~ 150°C
971
In Stock
1 : $4.60000
Bulk
Bulk
ActiveStandard35 V10mA1.5 V @ 5 mASmall Signal =< 200mA (Io), Any Speed-20 pA @ 20 V1.5pF @ 5V, 1MHzThrough HoleTO-226-2, TO-92-2 (TO-226AC)TO-92-55°C ~ 150°C
RECTIFIER, SCHOTTKY, 300A, 35V
MBRP30035L
RECTIFIER, SCHOTTKY, 300A, 35V
Motorola
4,974
Marketplace
18 : $16.71000
Bulk
Bulk
ActiveSchottky35 V300A570 mV @ 300 AFast Recovery =< 500ns, > 200mA (Io)-10 mA @ 35 V-Chassis MountModulePOWERTAP II-55°C ~ 150°C
875
In Stock
1 : $1.08000
Tube
-
Tube
ActiveSchottky35 V16A630 mV @ 16 AFast Recovery =< 500ns, > 200mA (Io)-200 µA @ 35 V-Through HoleTO-220-2TO-220AC-65°C ~ 150°C
152
In Stock
1 : $0.97000
Tube
-
Tube
ActiveSchottky35 V10A840 mV @ 20 AFast Recovery =< 500ns, > 200mA (Io)-100 µA @ 35 V600pF @ 5V, 1MHzThrough HoleTO-220-2TO-220AC-65°C ~ 150°C
292
In Stock
1 : $1.40000
Tube
-
Tube
ActiveSchottky35 V16A630 mV @ 16 AFast Recovery =< 500ns, > 200mA (Io)-200 µA @ 35 V-Surface MountTO-263-3, D²Pak (2 Leads + Tab), TO-263ABTO-263AB (D²PAK)-65°C ~ 150°C
992
In Stock
1 : $1.43000
Tube
-
Tube
ActiveSchottky35 V16A630 mV @ 16 AFast Recovery =< 500ns, > 200mA (Io)-200 µA @ 35 V-Through HoleTO-220-2 Full Pack, Isolated TabITO-220AC-65°C ~ 150°C
Showing
of 400

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.