Showing
of 920
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
TO-252-2
SDT30B100D1-13
DIODE SCHOTTKY 100V 30A TO252-3
Diodes Incorporated
30,235
In Stock
1 : $0.63000
Cut Tape (CT)
2,500 : $0.24258
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky100 V30A850 mV @ 30 AFast Recovery =< 500ns, > 200mA (Io)-120 µA @ 100 V-Surface MountTO-252-3, DPak (2 Leads + Tab), SC-63TO-252-3-55°C ~ 175°C
3,202
In Stock
1 : $0.93000
Cut Tape (CT)
1,500 : $0.42487
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky45 V30A630 mV @ 30 AFast Recovery =< 500ns, > 200mA (Io)-2 mA @ 45 V4000pF @ 4V, 1MHzSurface Mount8-PowerTDFNFlatPAK (5x6)-40°C ~ 150°C
8PowerVDFN
STPS30H100DJF-TR
DIODE SCHOTTKY 100V 30A PWRFLAT
STMicroelectronics
15,255
In Stock
1 : $1.33000
Cut Tape (CT)
3,000 : $0.58845
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky100 V30A840 mV @ 30 AFast Recovery =< 500ns, > 200mA (Io)-6 µA @ 100 V-Surface Mount8-PowerVDFNPowerFlat™ (5x6)150°C (Max)
8PowerVDFN
STPS30M100DJF-TR
DIODE SCHOTTKY 100V 30A PWRFLAT
STMicroelectronics
10,340
In Stock
1 : $1.56000
Cut Tape (CT)
3,000 : $0.68970
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky100 V30A960 mV @ 30 AFast Recovery =< 500ns, > 200mA (Io)-100 µA @ 100 V-Surface Mount8-PowerVDFNPowerFlat™ (5x6)150°C (Max)
69,411
In Stock
1 : $1.66000
Cut Tape (CT)
800 : $0.98561
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky100 V30A910 mV @ 30 AFast Recovery =< 500ns, > 200mA (Io)-1 mA @ 100 V-Surface MountTO-263-3, D²Pak (2 Leads + Tab), TO-263ABTO-263AB (D²PAK)-40°C ~ 150°C
LQA30T300
LQA30T300
DIODE GEN PURP 300V 30A TO220AC
Power Integrations
0
In Stock
Check Lead Time
1 : $1.54000
Tube
Tube
ActiveStandard300 V30A1.95 V @ 30 AFast Recovery =< 500ns, > 200mA (Io)13.7 ns250 µA @ 300 V-Through HoleTO-220-2TO-220AC150°C (Max)
D²PAK
STTH30R04G-TR
DIODE GEN PURP 400V 30A D2PAK
STMicroelectronics
3,126
In Stock
1 : $2.89000
Cut Tape (CT)
1,000 : $1.58700
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard400 V30A1.45 V @ 30 AFast Recovery =< 500ns, > 200mA (Io)100 ns15 µA @ 400 V-Surface MountTO-263-3, D²Pak (2 Leads + Tab), TO-263ABD2PAK-40°C ~ 175°C
D²PAK
STTH30L06GY-TR
DIODE GEN PURP 600V 30A D2PAK
STMicroelectronics
11,958
In Stock
1 : $3.47000
Cut Tape (CT)
1,000 : $1.90665
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard600 V30A1.55 V @ 30 AFast Recovery =< 500ns, > 200mA (Io)90 ns25 µA @ 600 V-Surface MountTO-263-3, D²Pak (2 Leads + Tab), TO-263ABD²PAK-40°C ~ 175°C
7,077
In Stock
1 : $2.06000
Tube
Tube
ActiveStandard1200 V30A2.5 V @ 30 AFast Recovery =< 500ns, > 200mA (Io)58 ns50 µA @ 1200 V-Through HoleTO-220-2TO-220AC-55°C ~ 175°C
TO-220FN(2PIN)
RBQ30TB45BNZC9
DIODE SCHOTTKY 45V 30A TO220FN-2
Rohm Semiconductor
1,607
In Stock
1 : $2.13000
Tube
-
Tube
ActiveSchottky45 V30A590 mV @ 30 AFast Recovery =< 500ns, > 200mA (Io)-350 µA @ 45 V-Through HoleTO-220-2 Full PackTO-220FN-2150°C
TO-247-2
APT30D60BG
DIODE GP 600V 30A TO247
Microchip Technology
9,937
In Stock
1 : $2.29000
Tube
-
Tube
ActiveStandard600 V30A1.8 V @ 30 AFast Recovery =< 500ns, > 200mA (Io)85 ns250 µA @ 600 V-Through HoleTO-247-2TO-247 [B]-55°C ~ 175°C
TO-220-2 FullPack, ITO-220AC
BYC30X-600P,127
DIODE GEN PURP 600V 30A TO220FP
WeEn Semiconductors
9,262
In Stock
1 : $2.74000
Tube
-
Tube
ActiveStandard600 V30A1.8 V @ 30 AFast Recovery =< 500ns, > 200mA (Io)35 ns10 µA @ 600 V-Through HoleTO-220-2 Full Pack, Isolated TabTO-220FP175°C (Max)
PG-TO247-3
IDW30G65C5XKSA1
DIODE SIL CARB 650V 30A TO247-3
Infineon Technologies
1,784
In Stock
1 : $12.03000
Tube
Tube
ActiveSiC (Silicon Carbide) Schottky650 V30A1.7 V @ 30 ANo Recovery Time > 500mA (Io)0 ns220 µA @ 650 V860pF @ 1V, 1MHzThrough HoleTO-247-3PG-TO247-3-55°C ~ 175°C
371
In Stock
1 : $12.60000
Tube
Tube
ActiveStandard1200 V30A4.1 V @ 30 AFast Recovery =< 500ns, > 200mA (Io)170 ns40 µA @ 1200 V-Through HoleTO-247-2TO-247AC Modified-55°C ~ 150°C
MFG_DPAK(TO252-3)
FERD30H100SB-TR
DIODE FERD 100V 30A DPAK
STMicroelectronics
6,938
In Stock
1 : $1.20000
Cut Tape (CT)
2,500 : $0.53085
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveFERD (Field Effect Rectifier Diode)100 V30A-Fast Recovery =< 500ns, > 200mA (Io)---Surface MountTO-252-3, DPak (2 Leads + Tab), SC-63DPAK175°C (Max)
9,650
In Stock
1 : $1.24000
Cut Tape (CT)
800 : $0.73511
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
ActiveSchottky80 V30A950 mV @ 30 AFast Recovery =< 500ns, > 200mA (Io)-1 µA @ 80 V-Surface MountTO-263-3, D²Pak (2 Leads + Tab), TO-263ABTO-263AB (D²PAK)-55°C ~ 150°C
D²PAK
STPS30SM100SG-TR
DIODE SCHOTTKY 100V 30A D2PAK
STMicroelectronics
26,014
In Stock
1 : $1.64000
Cut Tape (CT)
1,000 : $0.74330
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky100 V30A870 mV @ 30 AFast Recovery =< 500ns, > 200mA (Io)-45 µA @ 100 V-Surface MountTO-263-3, D²Pak (2 Leads + Tab), TO-263ABD²PAK150°C (Max)
8PowerVDFN
STTH30R02DJF-TR
DIODE GP 200V 30A POWERFLAT
STMicroelectronics
27,410
In Stock
1 : $2.24000
Cut Tape (CT)
3,000 : $1.10415
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard200 V30A1.15 V @ 30 AFast Recovery =< 500ns, > 200mA (Io)50 ns10 µA @ 200 V-Surface Mount8-PowerVDFNPowerFlat™ (5x6)175°C (Max)
TO-220-3, TO-220AB
FERD30H100STS
DIODE FERD 100V 30A TO220AB
STMicroelectronics
2,041
In Stock
1 : $1.28000
Tube
-
Tube
ActiveFERD (Field Effect Rectifier Diode)100 V30A745 mV @ 30 AFast Recovery =< 500ns, > 200mA (Io)-130 µA @ 100 V-Through HoleTO-220-3TO-220AB175°C (Max)
TO-247-2
APT30DQ60BG
DIODE GP 600V 30A TO247
Microchip Technology
1,245
In Stock
1 : $1.38000
Tube
-
Tube
ActiveStandard600 V30A2.4 V @ 30 AFast Recovery =< 500ns, > 200mA (Io)30 ns25 µA @ 600 V-Through HoleTO-247-2TO-247 [B]-55°C ~ 175°C
10,567
In Stock
1 : $1.39000
Tube
Tube
ActiveSchottky100 V30A1 V @ 30 AFast Recovery =< 500ns, > 200mA (Io)-350 µA @ 100 V-Through HoleTO-220-3TO-220-3-40°C ~ 150°C
TO-220AB Full Pack
STPS30M100SFP
DIODE SCHOTT 100V 30A TO220FPAB
STMicroelectronics
7,906
In Stock
1 : $1.46000
Tube
-
Tube
ActiveSchottky100 V30A800 mV @ 30 AFast Recovery =< 500ns, > 200mA (Io)-175 µA @ 100 V-Through HoleTO-220-3 Full PackTO-220FPAB150°C (Max)
14,416
In Stock
1 : $1.47000
Tube
Tube
ActiveSchottky45 V30A700 mV @ 30 AFast Recovery =< 500ns, > 200mA (Io)-2 mA @ 45 V-Surface MountTO-263-3, D²Pak (2 Leads + Tab), TO-263ABTO-263AB (D²PAK)200°C (Max)
TO-220-3
STPS30SM100ST
DIODE SCHOTTKY 100V 30A TO220
STMicroelectronics
2,883
In Stock
1 : $1.56000
Tube
-
Tube
ActiveSchottky100 V30A870 mV @ 30 AFast Recovery =< 500ns, > 200mA (Io)-45 µA @ 100 V-Through HoleTO-220-3TO-220150°C (Max)
2,705
In Stock
1 : $1.60000
Tube
Tube
ActiveSchottky100 V30A910 mV @ 30 AFast Recovery =< 500ns, > 200mA (Io)-1 mA @ 100 V-Through HoleTO-220-3 Full Pack, Isolated TabITO-220AB-40°C ~ 150°C
Showing
of 920

30A Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.