Showing
of 1,027
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOD-523, SC-79, 1-1G1A
BAS521,315
DIODE GEN PURP 300V 250MA SOD523
Nexperia USA Inc.
8,857
In Stock
1 : $0.31000
Cut Tape (CT)
8,000 : $0.04738
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard300 V250mA1.1 V @ 100 mAFast Recovery =< 500ns, > 200mA (Io)50 ns150 nA @ 250 V5pF @ 0V, 1MHzSurface MountSC-79, SOD-523SOD-523150°C (Max)
SOD-523, SC-79, 1-1G1A
BAS521,135
DIODE GEN PURP 300V 250MA SOD523
Nexperia USA Inc.
30,000
In Stock
1 : $0.31000
Cut Tape (CT)
10,000 : $0.04027
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard300 V250mA1.1 V @ 100 mAFast Recovery =< 500ns, > 200mA (Io)50 ns150 nA @ 250 V5pF @ 0V, 1MHzSurface MountSC-79, SOD-523SOD-523150°C (Max)
SOD-523, SC-79, 1-1G1A
BAS521,115
DIODE GEN PURP 300V 250MA SOD523
Nexperia USA Inc.
278,690
In Stock
1 : $0.31000
Cut Tape (CT)
3,000 : $0.05449
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard300 V250mA1.1 V @ 100 mAFast Recovery =< 500ns, > 200mA (Io)50 ns150 nA @ 250 V5pF @ 0V, 1MHzSurface MountSC-79, SOD-523SOD-523150°C (Max)
SOD-523
BAS521-7
DIODE GEN PURP 300V 250MA SOD523
Diodes Incorporated
188,018
In Stock
1 : $0.37000
Cut Tape (CT)
3,000 : $0.06532
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard300 V250mA1.1 V @ 100 mAFast Recovery =< 500ns, > 200mA (Io)50 ns150 nA @ 250 V5pF @ 0V, 1MHzSurface MountSC-79, SOD-523SOD-523-65°C ~ 150°C
TO-220AC
SDUR2030
DIODE GEN PURP 300V 20A TO220AC
SMC Diode Solutions
9,502
In Stock
1 : $1.13000
Tube
-
Tube
ActiveStandard300 V20A1.3 V @ 20 AFast Recovery =< 500ns, > 200mA (Io)45 ns40 µA @ 300 V-Through HoleTO-220-2TO-220AC-55°C ~ 150°C
LQA30T300
LQA30T300
DIODE GEN PURP 300V 30A TO220AC
Power Integrations
1,000
In Stock
1 : $1.54000
Tube
Tube
ActiveStandard300 V30A1.95 V @ 30 AFast Recovery =< 500ns, > 200mA (Io)13.7 ns250 µA @ 300 V-Through HoleTO-220-2TO-220AC150°C (Max)
SC-90
BAS21J,115
DIODE GP 300V 250MA SOD323F
Nexperia USA Inc.
136,571
In Stock
1 : $0.28000
Cut Tape (CT)
3,000 : $0.04975
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard300 V250mA1.1 V @ 100 mAFast Recovery =< 500ns, > 200mA (Io)50 ns150 nA @ 250 V2pF @ 0V, 1MHzSurface MountSC-90, SOD-323FSOD-323F150°C (Max)
SOD-123F
HS1FFL
DIODE GEN PURP 300V 1A SOD123F
Taiwan Semiconductor Corporation
24,745
In Stock
1 : $0.41000
Cut Tape (CT)
10,000 : $0.07931
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard300 V1A950 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)50 ns5 µA @ 300 V11pF @ 4V, 1MHzSurface MountSOD-123FSOD-123F-55°C ~ 150°C
SOD-323
BAV3004WS-7
DIODE GEN PURP 300V 225MA SOD323
Diodes Incorporated
119,915
In Stock
1 : $0.44000
Cut Tape (CT)
3,000 : $0.08200
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time BuyStandard300 V225mA1.25 V @ 200 mAFast Recovery =< 500ns, > 200mA (Io)50 ns100 nA @ 240 V5pF @ 0V, 1MHzSurface MountSC-76, SOD-323SOD-323-65°C ~ 150°C
Comchip SOD-123
CDSW3004-HF
DIODE GEN PURP 300V 225MA SOD123
Comchip Technology
53,375
In Stock
237,000
Factory
1 : $0.48000
Cut Tape (CT)
3,000 : $0.08924
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard300 V225mA1.25 V @ 200 mAFast Recovery =< 500ns, > 200mA (Io)50 ns100 nA @ 240 V5pF @ 0V, 1MHzSurface MountSOD-123SOD-123-65°C ~ 150°C
11,296
In Stock
1 : $0.47000
Cut Tape (CT)
1,400 : $0.18669
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
ActiveStandard300 V3A1.2 V @ 3 AStandard Recovery >500ns, > 200mA (Io)-5 µA @ 300 V30pF @ 4V, 1MHzThrough HoleDO-201AD, AxialDO-201AD-55°C ~ 150°C
26,844
In Stock
1 : $0.43000
Cut Tape (CT)
750 : $0.22247
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard300 V2A1.1 V @ 2 AFast Recovery =< 500ns, > 200mA (Io)50 ns10 µA @ 300 V15pF @ 4V, 1MHzSurface MountDO-214AA, SMBDO-214AA (SMB)-50°C ~ 150°C
30,295
In Stock
1 : $0.53000
Cut Tape (CT)
750 : $0.27517
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveStandard300 V2A1.1 V @ 2 AFast Recovery =< 500ns, > 200mA (Io)35 ns10 µA @ 50 V15pF @ 4V, 1MHzSurface MountDO-214AA, SMBDO-214AA (SMB)-55°C ~ 150°C
TO-220AC
SDUR1530
DIODE GEN PURP 300V 15A TO220AC
SMC Diode Solutions
2,065
In Stock
1 : $0.88000
Tube
-
Tube
ActiveStandard300 V15A1.26 V @ 15 AFast Recovery =< 500ns, > 200mA (Io)45 ns10 µA @ 300 V-Through HoleTO-220-2TO-220AC-55°C ~ 175°C
6,319
In Stock
1 : $1.06000
Tube
Tube
ActiveStandard300 V15A1.25 V @ 15 AFast Recovery =< 500ns, > 200mA (Io)40 ns40 µA @ 300 V-Through HoleTO-220-2TO-220AC-65°C ~ 175°C
TO-247AC
SDUR6030W
DIODE GEN PURP 300V 60A TO247AC
SMC Diode Solutions
9,153
In Stock
1 : $2.52000
Tube
-
Tube
ActiveStandard300 V60A1.4 V @ 60 AFast Recovery =< 500ns, > 200mA (Io)45 ns10 µA @ 300 V-Through HoleTO-247-2TO-247AC-55°C ~ 150°C
531
In Stock
1 : $4.58000
Tube
Tube
ActiveStandard300 V60A1.45 V @ 60 AFast Recovery =< 500ns, > 200mA (Io)42 ns10 µA @ 300 V-Through HoleTO-247-3TO-247AC-55°C ~ 175°C
9,885
In Stock
1 : $0.39000
Cut Tape (CT)
5,500 : $0.08523
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveStandard300 V400mA1.5 V @ 2 AStandard Recovery >500ns, > 200mA (Io)1 µs2 µA @ 300 V-Through HoleDO-204AL, DO-41, AxialDO-204AL (DO-41)-65°C ~ 175°C
4,978
In Stock
1 : $0.41000
Cut Tape (CT)
2,500 : $0.14640
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard300 V500mA1.35 V @ 500 mAFast Recovery =< 500ns, > 200mA (Io)50 ns5 µA @ 300 V7pF @ 4V, 1MHzSurface MountDO-213AA (Glass)DO-213AA (GL34)-65°C ~ 175°C
8,276
In Stock
1 : $0.43000
Cut Tape (CT)
3,200 : $0.15741
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard300 V2A1.1 V @ 2 AFast Recovery =< 500ns, > 200mA (Io)50 ns10 µA @ 300 V15pF @ 4V, 1MHzSurface MountDO-214AA, SMBDO-214AA (SMB)-50°C ~ 150°C
DPAK
SDURD830
DIODE GEN PURP 300V 8A DPAK
SMC Diode Solutions
24,834
In Stock
1 : $0.56000
Cut Tape (CT)
2,500 : $0.19682
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard300 V8A1.3 V @ 8 AFast Recovery =< 500ns, > 200mA (Io)45 ns10 µA @ 300 V-Surface MountTO-252-3, DPak (2 Leads + Tab), SC-63DPAK-55°C ~ 150°C
D2PAK
SDURB1030
DIODE GEN PURP 300V D2PAK
SMC Diode Solutions
6,810
In Stock
1 : $0.74000
Cut Tape (CT)
800 : $0.39313
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard300 V-1.3 V @ 10 AFast Recovery =< 500ns, > 200mA (Io)35 ns30 µA @ 300 V-Surface MountTO-263-3, D²Pak (2 Leads + Tab), TO-263ABD2PAK-55°C ~ 150°C
TO-247AC
SDUR3030W
DIODE GEN PURP 300V 30A TO247AC
SMC Diode Solutions
2,063
In Stock
1 : $1.61000
Tube
-
Tube
ActiveStandard300 V30A1.3 V @ 30 AFast Recovery =< 500ns, > 200mA (Io)45 ns5 µA @ 300 V-Through HoleTO-247-2TO-247AC-55°C ~ 150°C
TO-220-2 (TO-220NFM)
RF1501TF3SFHC9
DIODE GEN PURP 300V 20A TO220NFM
Rohm Semiconductor
1,009
In Stock
1 : $1.85000
Tube
Tube
ActiveStandard300 V20A1.5 V @ 20 AFast Recovery =< 500ns, > 200mA (Io)30 ns10 µA @ 300 V-Through HoleTO-220-2 Full PackTO-220NFM150°C (Max)
GB02SHT03-46
GB02SHT03-46
DIODE SIL CARBIDE 300V 4A TO46
GeneSiC Semiconductor
174
In Stock
1 : $48.49000
Bulk
-
Bulk
ActiveSiC (Silicon Carbide) Schottky300 V4A1.6 V @ 1 ANo Recovery Time > 500mA (Io)0 ns5 µA @ 300 V76pF @ 1V, 1MHzThrough HoleTO-206AB, TO-46-3 Metal CanTO-46-55°C ~ 225°C
Showing
of 1,027

300 V Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.