2-SMD, Flat Lead Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
67,389 In Stock | 1 : $0.42000 Cut Tape (CT) 3,000 : $0.09220 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 800 V | 200mA | 3 V @ 200 mA | Small Signal =< 200mA (Io), Any Speed | 25 ns | 10 µA @ 800 V | 4pF @ 0V, 1MHz | - | - | Surface Mount | 2-SMD, Flat Lead | TUMD2SM | 150°C (Max) | ||
66,461 In Stock | 1 : $0.35000 Cut Tape (CT) 3,000 : $0.09484 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 2A | 470 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 60 µA @ 30 V | 380pF @ 0V, 1MHz | - | - | Surface Mount | 2-SMD, Flat Lead | US2H | 150°C (Max) | ||
46,058 In Stock | 1 : $0.36000 Cut Tape (CT) 3,000 : $0.09800 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 2A | 410 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 30 V | 390pF @ 0V, 1MHz | - | - | Surface Mount | 2-SMD, Flat Lead | US2H | 150°C (Max) | ||
5,506 In Stock | 1 : $0.37000 Cut Tape (CT) 3,000 : $0.09926 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 782 ns | 1 µA @ 600 V | 3pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | 2-SMD, Flat Lead | SOD-323HE | -55°C ~ 175°C | ||
438,361 In Stock | 1 : $0.40000 Cut Tape (CT) 3,000 : $0.10827 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Schottky | 60 V | 1A | 680 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 8.3 ns | 50 µA @ 60 V | 43pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | 2-SMD, Flat Lead | SOD-323HE | -55°C ~ 150°C | ||
26,884 In Stock | 1 : $0.56000 Cut Tape (CT) 3,000 : $0.18771 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 150 V | 1A | 890 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 4.8 ns | 1 µA @ 150 V | - | Automotive | AEC-Q101 | Surface Mount | 2-SMD, Flat Lead | TUMD2M | 150°C (Max) | ||
101,497 In Stock | 1 : $0.27000 Cut Tape (CT) 10,000 : $0.03434 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 20 V | 50mA | 550 mV @ 50 mA | Small Signal =< 200mA (Io), Any Speed | - | 500 nA @ 20 V | 3.9pF @ 0V, 1MHz | - | - | Surface Mount | 2-SMD, Flat Lead | fSC | 125°C (Max) | ||
29,965 In Stock | 1 : $0.24000 Cut Tape (CT) 8,000 : $0.03727 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 80 V | 100mA | 1.2 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 100 nA @ 80 V | 3pF @ 500mV, 1MHz | - | - | Surface Mount | 2-SMD, Flat Lead | VMN2M (SOD-923) | 150°C | ||
56,138 In Stock | 1 : $0.25000 Cut Tape (CT) 8,000 : $0.03934 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 100mA | 460 mV @ 10 mA | Small Signal =< 200mA (Io), Any Speed | - | 300 nA @ 10 V | - | - | - | Surface Mount | 2-SMD, Flat Lead | VMN2M (SOD-923) | 150°C (Max) | ||
43,559 In Stock | 1 : $0.31000 Cut Tape (CT) 8,000 : $0.04762 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 100mA | 440 mV @ 10 mA | Small Signal =< 200mA (Io), Any Speed | - | 3 µA @ 60 V | - | Automotive | AEC-Q101 | Surface Mount | 2-SMD, Flat Lead | VMN2M (SOD-923) | 150°C (Max) | ||
36,028 In Stock | 1 : $0.31000 Cut Tape (CT) 8,000 : $0.04762 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 100mA | 600 mV @ 15 mA | Small Signal =< 200mA (Io), Any Speed | - | 1 µA @ 60 V | - | - | - | Surface Mount | 2-SMD, Flat Lead | VMN2M (SOD-923) | 150°C (Max) | ||
15,972 In Stock | 1 : $0.33000 Cut Tape (CT) 3,000 : $0.05863 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 500mA | 390 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 200 µA @ 30 V | - | - | - | Surface Mount | 2-SMD, Flat Lead | TUMD2M | 150°C (Max) | ||
49,070 In Stock This product has a maximum purchase limit | 1 : $0.35000 Cut Tape (CT) 8,000 : $0.05979 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 100mA | 450 mV @ 10 mA | Small Signal =< 200mA (Io), Any Speed | - | 500 nA @ 10 V | - | - | - | Surface Mount | 2-SMD, Flat Lead | VMN2M (SOD-923) | 150°C (Max) | ||
27,594 In Stock | 1 : $0.35000 Cut Tape (CT) 8,000 : $0.05979 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 100mA | 350 mV @ 10 mA | Small Signal =< 200mA (Io), Any Speed | - | 10 µA @ 10 V | - | - | - | Surface Mount | 2-SMD, Flat Lead | VMN2M (SOD-923) | 150°C (Max) | ||
44,793 In Stock | 1 : $0.36000 Cut Tape (CT) 8,000 : $0.06166 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 30mA | 370 mV @ 1 mA | Small Signal =< 200mA (Io), Any Speed | - | 500 nA @ 30 V | - | - | - | Surface Mount | 2-SMD, Flat Lead | VMN2M (SOD-923) | 125°C (Max) | ||
69,683 In Stock | 1 : $0.37000 Cut Tape (CT) 3,000 : $0.06645 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 200mA | 1.1 V @ 200 mA | Small Signal =< 200mA (Io), Any Speed | - | 1 µA @ 600 V | - | - | - | Surface Mount | 2-SMD, Flat Lead | TUMD2SM | 150°C (Max) | ||
87,599 In Stock | 1 : $0.46000 Cut Tape (CT) 12,000 : $0.06787 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 2A | 600 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 150 µA @ 40 V | 35pF @ 4V, 1MHz | - | - | Surface Mount | 2-SMD, Flat Lead | Micro SMA | -55°C ~ 150°C | ||
24,192 In Stock | 1 : $0.46000 Cut Tape (CT) 12,000 : $0.06794 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 2A | 600 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 150 µA @ 40 V | 35pF @ 4V, 1MHz | - | - | Surface Mount | 2-SMD, Flat Lead | Micro SMA | -55°C ~ 150°C | ||
33,566 In Stock | 1 : $0.38000 Cut Tape (CT) 3,000 : $0.06840 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 500mA | 980 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | 25 ns | 10 µA @ 100 V | - | - | - | Surface Mount | 2-SMD, Flat Lead | TUMD2S | 150°C (Max) | ||
18,880 In Stock | 1 : $0.38000 Cut Tape (CT) 3,000 : $0.06840 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 90 V | 200mA | 490 mV @ 200 mA | Small Signal =< 200mA (Io), Any Speed | - | 900 µA @ 90 V | - | - | - | Surface Mount | 2-SMD, Flat Lead | TUMD2M | 125°C (Max) | ||
22,239 In Stock | 1 : $0.38000 Cut Tape (CT) 3,000 : $0.06840 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 500mA | 390 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | 9.6 ns | 200 µA @ 30 V | - | Automotive | AEC-Q101 | Surface Mount | 2-SMD, Flat Lead | TUMD2M | 150°C (Max) | ||
14,565 In Stock | 1 : $0.38000 Cut Tape (CT) 3,000 : $0.06840 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 500mA | 980 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | 25 ns | 10 µA @ 100 V | - | Automotive | AEC-Q101 | Surface Mount | 2-SMD, Flat Lead | TUMD2M | 150°C (Max) | ||
11,459 In Stock | 1 : $0.39000 Cut Tape (CT) 3,000 : $0.07036 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 500mA | 980 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | 25 ns | 10 µA @ 200 V | - | Automotive | AEC-Q101 | Surface Mount | 2-SMD, Flat Lead | TUMD2M | 150°C (Max) | ||
31,718 In Stock | 1 : $0.40000 Cut Tape (CT) 3,000 : $0.07231 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 150 V | 500mA | 950 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 nA @ 150 V | - | - | - | Surface Mount | 2-SMD, Flat Lead | TUMD2M | 150°C (Max) | ||
21,545 In Stock | 1 : $0.42000 Cut Tape (CT) 3,000 : $0.07622 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 1A | - | Fast Recovery =< 500ns, > 200mA (Io) | - | 40 µA @ 60 V | 130pF @ 0V, 1MHz | - | - | Surface Mount | 2-SMD, Flat Lead | US2H | 150°C (Max) |