onsemi Diodes - Zener - Single
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,830 In Stock | 1 : $0.27000 Cut Tape (CT) 3,000 : $0.04705 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 V | ±5.4% | 500 mW | 25 Ohms | 100 nA @ 8 V | 900 mV @ 10 mA | -65°C ~ 150°C | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
86,954 In Stock | 1 : $0.28000 Cut Tape (CT) 3,000 : $0.04827 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.3 V | ±6.1% | 500 mW | 95 Ohms | 5 µA @ 1 V | 900 mV @ 10 mA | -65°C ~ 150°C | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
2,194,654 In Stock 1,821,000 Factory | 1 : $0.29000 Cut Tape (CT) 3,000 : $0.05047 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 V | ±2% | 200 mW | 23 Ohms | 900 nA @ 8 V | 1 V @ 10 mA | -65°C ~ 150°C | Surface Mount | SC-90, SOD-323F | SOD-323F | ||
88,503 In Stock | 1 : $0.35000 Cut Tape (CT) 3,000 : $0.06046 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.3 V | ±3% | 300 mW | 95 Ohms | 5 µA @ 1 V | 900 mV @ 10 mA | -65°C ~ 150°C (TJ) | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
69,507 In Stock | 1 : $0.50000 Cut Tape (CT) 3,000 : $0.09392 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | ±5.9% | 500 mW | 60 Ohms | 2 µA @ 2 V | 900 mV @ 10 mA | -65°C ~ 150°C | Surface Mount | SC-79, SOD-523 | SOD-523 | |||
8,480 In Stock | 1 : $0.37000 Cut Tape (CT) 5,000 : $0.09973 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 33 V | ±5% | 1.5 W | 33 Ohms | 500 nA @ 25.1 V | 1.5 V @ 200 mA | -65°C ~ 150°C | Surface Mount | DO-214AC, SMA | SMA | ||
15,834 In Stock | 1 : $0.49000 Cut Tape (CT) 5,000 : $0.10253 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 V | ±5% | 1.5 W | 4.5 Ohms | 2.5 µA @ 8 V | 1.5 V @ 200 mA | -65°C ~ 150°C | Surface Mount | DO-214AC, SMA | SMA | ||
68,275 In Stock | 1 : $0.38000 Cut Tape (CT) 5,000 : $0.10269 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 V | ±5% | 1.5 W | 6.5 Ohms | 500 nA @ 9.1 V | 1.5 V @ 200 mA | -65°C ~ 150°C | Surface Mount | DO-214AC, SMA | SMA | ||
0 In Stock | 1 : $0.51000 Cut Tape (CT) 3,000 : $0.11238 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.6 V | ±5.6% | 500 mW | 90 Ohms | 5 µA @ 1 V | 900 mV @ 10 mA | -65°C ~ 150°C | Surface Mount | SC-79, SOD-523 | SOD-523 | |||
2,462 In Stock | 1 : $0.43000 Cut Tape (CT) 2,500 : $0.12348 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 56 V | ±5% | 3 W | 86 Ohms | 1 µA @ 42.6 V | 1.5 V @ 200 mA | -65°C ~ 150°C | Surface Mount | DO-214AA, SMB | SMB | ||
76,797 In Stock | 1 : $0.15000 Cut Tape (CT) 10,000 : $0.02099 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 V | ±5% | 225 mW | 30 Ohms | 1 µA @ 9.1 V | 900 mV @ 10 mA | -65°C ~ 150°C | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
51,473 In Stock | 1 : $0.15000 Cut Tape (CT) 10,000 : $0.02120 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4.3 V | ±7% | 225 mW | 90 Ohms | 3 µA @ 1 V | 900 mV @ 10 mA | -65°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | |||
17,707 In Stock | 1 : $0.15000 Cut Tape (CT) 10,000 : $0.02141 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6.2 V | ±6% | 225 mW | 10 Ohms | 3 µA @ 4 V | 900 mV @ 10 mA | -65°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | |||
39,075 In Stock | 1 : $0.18000 Cut Tape (CT) 10,000 : $0.02438 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.6 V | ±7% | 225 mW | 40 Ohms | 1 µA @ 2 V | 900 mV @ 10 mA | -65°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | |||
68,312 In Stock | 1 : $0.18000 Cut Tape (CT) 10,000 : $0.02544 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | ±5% | 225 mW | 17 Ohms | 5 µA @ 2 V | 900 mV @ 10 mA | -65°C ~ 150°C | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | |||
34,514 In Stock | 1 : $0.18000 Cut Tape (CT) 10,000 : $0.02544 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 V | ±5% | 250 mW | 25 Ohms | 100 nA @ 8 V | 900 mV @ 10 mA | -65°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | |||
90,292 In Stock | 1 : $0.16000 Cut Tape (CT) 5,000 : $0.02584 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | 5.1 V | ±5% | 500 mW | 60 Ohms | 2 µA @ 2 V | 1.5 V @ 100 mA | -65°C ~ 200°C | Through Hole | DO-204AH, DO-35, Axial | DO-35 | ||
38,605 In Stock | 1 : $0.16000 Cut Tape (CT) 5,000 : $0.02584 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 5.6 V | ±5% | 500 mW | 40 Ohms | 1 µA @ 2 V | 1.5 V @ 100 mA | -65°C ~ 200°C | Through Hole | DO-204AH, DO-35, Axial | DO-35 | ||
25,214 In Stock | 1 : $0.16000 Cut Tape (CT) 5,000 : $0.02584 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | 15 V | ±5% | 500 mW | 30 Ohms | 50 nA @ 10.5 V | 1.5 V @ 100 mA | -65°C ~ 200°C | Through Hole | DO-204AH, DO-35, Axial | DO-35 | ||
19,976 In Stock | 1 : $0.16000 Cut Tape (CT) 5,000 : $0.02584 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | 12 V | ±5% | 500 mW | 25 Ohms | 100 nA @ 8 V | 1.5 V @ 100 mA | -65°C ~ 200°C | Through Hole | DO-204AH, DO-35, Axial | DO-35 | ||
15,624 In Stock | 1 : $0.16000 Cut Tape (CT) 5,000 : $0.02584 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | 4.7 V | ±5% | 500 mW | 80 Ohms | 3 µA @ 2 V | 1.5 V @ 100 mA | -65°C ~ 200°C | Through Hole | DO-204AH, DO-35, Axial | DO-35 | ||
168,469 In Stock | 1 : $0.16000 Cut Tape (CT) 5,000 : $0.02609 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 3.3 V | ±5% | 500 mW | 28 Ohms | 25 µA @ 1 V | 1.2 V @ 200 mA | -65°C ~ 200°C | Through Hole | DO-204AH, DO-35, Axial | DO-35 | ||
101,104 In Stock | 1 : $0.16000 Cut Tape (CT) 5,000 : $0.02609 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 5.6 V | ±5% | 500 mW | 11 Ohms | 5 µA @ 3 V | 1.2 V @ 200 mA | -65°C ~ 200°C | Through Hole | DO-204AH, DO-35, Axial | DO-35 | ||
100,714 In Stock | 1 : $0.16000 Cut Tape (CT) 5,000 : $0.02609 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 7.5 V | ±5% | 500 mW | 6 Ohms | 3 µA @ 6 V | 1.2 V @ 200 mA | -65°C ~ 200°C | Through Hole | DO-204AH, DO-35, Axial | DO-35 | ||
71,096 In Stock | 1 : $0.16000 Cut Tape (CT) 5,000 : $0.02609 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 6 V | ±5% | 500 mW | 7 Ohms | 5 µA @ 3.5 V | 1.2 V @ 200 mA | -65°C ~ 200°C | Through Hole | DO-204AH, DO-35, Axial | DO-35 |