Microchip Technology Diodes - Zener - Single
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,293 In Stock | 1 : $3.93000 Bulk | - | Bulk | Active | 6.2 V | ±5% | 500 mW | 10 Ohms | 2 µA @ 3 V | - | -65°C ~ 175°C | Through Hole | DO-204AH, DO-35, Axial | DO-35 (DO-204AH) | ||
682 In Stock | 1 : $6.58000 Bulk | Bulk | Active | 12 V | ±5% | 1.5 W | 7 Ohms | 200 nA @ 9.6 V | 1 V @ 200 mA | -65°C ~ 175°C | Through Hole | DO-204AL, DO-41, Axial | DO-41 | |||
1,655 In Stock | 1 : $12.92000 Bulk | - | Bulk | Active | 6.2 V | ±5% | 500 mW | 10 Ohms | 2 µA @ 3 V | - | -65°C ~ 175°C | Through Hole | DO-204AH, DO-35, Axial | DO-35 (DO-204AH) | ||
14,958 In Stock | 1 : $0.80000 Cut Tape (CT) 3,000 : $0.79500 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6 V | ±5% | 5 W | 1 Ohms | 1 µA @ 3 V | 1.2 V @ 1 A | -65°C ~ 150°C | Surface Mount | DO-214AA, SMB | SMBJ (DO-214AA) | ||
597 In Stock | 1 : $1.98000 Bulk | - | Bulk | Active | 15 V | ±5% | 500 mW | 16 Ohms | 5 µA @ 11.4 V | 1.1 V @ 200 mA | -65°C ~ 175°C | Through Hole | DO-204AA, DO-7, Axial | DO-7 | ||
2,542 In Stock | 1 : $2.07000 Bulk | - | Bulk | Active | 6.2 V | ±5% | 500 mW | 3 Ohms | 5 µA @ 6.2 V | 1.1 V @ 200 mA | -65°C ~ 175°C | Through Hole | DO-204AH, DO-35, Axial | DO-35 | ||
1,135 In Stock | 1 : $2.07000 Bulk | - | Bulk | Active | 5.1 V | ±5% | 500 mW | 14 Ohms | 5 µA @ 2 V | 1.1 V @ 200 mA | -65°C ~ 175°C | Through Hole | DO-204AH, DO-35, Axial | DO-35 | ||
3,222 In Stock | 1 : $2.50000 Bulk | Bulk | Active | 11 V | ±5% | 500 mW | 9.5 Ohms | 1 µA @ 8.4 V | 1.1 V @ 200 mA | -65°C ~ 175°C | Through Hole | DO-204AH, DO-35, Axial | DO-35 | |||
587 In Stock | 1 : $2.52000 Bulk | - | Bulk | Active | 2 V | ±5% | 500 mW | 1.25 kOhms | 2.5 µA @ 1 V | 1.1 V @ 200 mA | -65°C ~ 175°C | Through Hole | DO-204AA, DO-7, Axial | DO-7 | ||
178 In Stock | 1 : $2.85000 Bulk | - | Bulk | Active | 5.1 V | ±5% | 500 mW | 17 Ohms | 5 µA @ 2 V | 1.1 V @ 200 mA | -65°C ~ 175°C | Surface Mount | DO-213AB, MELF | DO-213AB | ||
5,174 In Stock | 1 : $3.51000 Bulk | - | Bulk | Active | 200 V | ±5% | 500 mW | 2.5 kOhms | 100 nA @ 152 V | 1.5 V @ 200 mA | -65°C ~ 175°C | Through Hole | DO-204AH, DO-35, Axial | DO-35 (DO-204AH) | ||
142 In Stock | 1 : $3.60000 Bulk | Bulk | Active | 15 V | ±5% | 500 mW | 16 Ohms | 500 nA @ 11 V | 1.1 V @ 200 mA | -65°C ~ 175°C | Surface Mount | DO-213AA | DO-213AA | |||
214 In Stock | 1 : $6.00000 Bulk | Bulk | Active | 36 V | ±5% | 5 W | 11 Ohms | 2 µA @ 27.4 V | 1.5 V @ 1 A | -65°C ~ 175°C | Through Hole | E, Axial | - | |||
343 In Stock | 1 : $6.45000 Bulk | - | Bulk | Active | 15 V | ±5% | 5 W | 3.5 Ohms | 5 µA @ 11.4 V | 1.5 V @ 1 A | -65°C ~ 175°C | Through Hole | E, Axial | - | ||
905 In Stock | 1 : $6.64000 Bulk | - | Bulk | Active | 36 V | ±5% | 5 W | 11 Ohms | 2 µA @ 27.4 V | 1.5 V @ 1 A | -65°C ~ 175°C | Through Hole | E, Axial | - | ||
836 In Stock | 1 : $6.86000 Bulk | - | Bulk | Active | 6.2 V | ±5% | 500 mW | 10 Ohms | 2 µA @ 3 V | - | -55°C ~ 175°C | Through Hole | DO-204AH, DO-35, Axial | DO-35 (DO-204AH) | ||
116 In Stock | 1 : $34.24000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | ±5% | 1.5 W | 7 Ohms | 1 µA @ 1 V | 1.5 V @ 1 A | -65°C ~ 175°C (TJ) | Surface Mount | SQ-MELF, A | D-5A | |||
118 In Stock | 1 : $2.25000 Bulk | - | Bulk | Active | 3.9 V | ±5% | 500 mW | 20 Ohms | 2 µA @ 1 V | 1.1 V @ 200 mA | -65°C ~ 175°C | Through Hole | DO-204AH, DO-35, Axial | DO-35 | ||
907 In Stock | 1 : $2.31000 Bulk | - | Bulk | Active | 12 V | ±5% | 500 mW | 11.5 Ohms | 5 µA @ 9.1 V | 1.1 V @ 200 mA | -65°C ~ 175°C | Through Hole | DO-204AA, DO-7, Axial | DO-7 | ||
183 In Stock | 1 : $2.36000 Bulk | - | Bulk | Active | 15 V | ±5% | 500 mW | 100 Ohms | 50 nA @ 11.4 V | 1.1 V @ 200 mA | -65°C ~ 175°C | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35 Glass) | ||
351 In Stock | 1 : $2.52000 Bulk | - | Bulk | Active | 5.1 V | ±5% | 500 mW | 1.5 kOhms | 5 µA @ 3 V | 1.1 V @ 200 mA | -65°C ~ 175°C | Through Hole | DO-204AA, DO-7, Axial | DO-7 | ||
673 In Stock | 1 : $2.52000 Bulk | - | Bulk | Active | 3 V | ±5% | 500 mW | 1.6 kOhms | 400 nA @ 1 V | 1.1 V @ 200 mA | -65°C ~ 175°C | Through Hole | DO-204AH, DO-35, Axial | DO-35 (DO-204AH) | ||
166 In Stock | 1 : $3.15000 Bulk | - | Bulk | Active | 5.1 V | ±5% | 500 mW | 1.5 kOhms | 5 µA @ 3 V | 1.1 V @ 200 mA | -65°C ~ 175°C | Surface Mount | DO-213AA | DO-213AA | ||
235 In Stock | 1 : $3.22000 Bulk | - | Bulk | Active | 6.8 V | ±5% | 500 mW | 4.5 Ohms | 150 µA @ 5.2 V | 1.1 V @ 200 mA | -65°C ~ 175°C | Through Hole | DO-204AA, DO-7, Axial | DO-7 | ||
278 In Stock | 1 : $3.22000 Bulk | - | Bulk | Active | 3.3 V | ±5% | 500 mW | 1.65 kOhms | 3.5 µA @ 1.5 V | 1.1 V @ 200 mA | -65°C ~ 175°C | Surface Mount | DO-213AA | DO-213AA |