Showing
1 - 25
of 1,002
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
104,040
In Stock
1 : $0.41000
Cut Tape (CT)
5,000 : $0.10890
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5.1 V±5%1 W7 Ohms10 µA @ 1 V--Surface MountDO-213AB, MELF (Glass)DO-213AB
20,581
In Stock
1 : $0.41000
Cut Tape (CT)
5,000 : $0.10890
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5.6 V±5%1 W5 Ohms10 µA @ 2 V--Surface MountDO-213AB, MELF (Glass)DO-213AB
57,366
In Stock
1 : $0.44000
Cut Tape (CT)
5,000 : $0.11682
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active4.7 V±5%1 W7 Ohms--175°CSurface MountDO-213AB, MELF (Glass)DO-213AB
26,406
In Stock
1 : $0.41000
Cut Tape (CT)
1,500 : $0.12593
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5.1 V±5%1 W7 Ohms10 µA @ 1 V--Surface MountDO-213AB, MELF (Glass)DO-213AB
27,769
In Stock
1 : $0.41000
Cut Tape (CT)
1,500 : $0.12593
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active15 V±5%1 W14 Ohms5 µA @ 11.4 V-175°CSurface MountDO-213AB, MELF (Glass)DO-213AB
26,073
In Stock
1 : $0.41000
Cut Tape (CT)
1,500 : $0.12593
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active11 V±5%1 W8 Ohms5 µA @ 8.4 V-175°CSurface MountDO-213AB, MELF (Glass)DO-213AB
22,483
In Stock
1 : $0.41000
Cut Tape (CT)
1,500 : $0.12593
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active4.7 V±5%1 W8 Ohms10 µA @ 1 V-175°CSurface MountDO-213AB, MELF (Glass)DO-213AB
20,284
In Stock
1 : $0.41000
Cut Tape (CT)
1,500 : $0.12593
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5.6 V±5%1 W5 Ohms10 µA @ 2 V--Surface MountDO-213AB, MELF (Glass)DO-213AB
20,754
In Stock
1 : $0.41000
Cut Tape (CT)
1,500 : $0.12593
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active6.2 V±5%1 W2 Ohms10 µA @ 3 V-175°CSurface MountDO-213AB, MELF (Glass)DO-213AB
18,132
In Stock
1 : $0.41000
Cut Tape (CT)
1,500 : $0.12593
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active3.6 V±5%1 W10 Ohms100 µA @ 1 V-175°CSurface MountDO-213AB, MELF (Glass)DO-213AB
15,516
In Stock
1 : $0.41000
Cut Tape (CT)
1,500 : $0.12593
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active3.31 V±5%1 W10 Ohms100 µA @ 1 V-175°CSurface MountDO-213AB, MELF (Glass)DO-213AB
12,165
In Stock
1 : $0.41000
Cut Tape (CT)
1,500 : $0.12593
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 V±5%1 W7 Ohms10 µA @ 7.6 V--Surface MountDO-213AB, MELF (Glass)DO-213AB
13,722
In Stock
1 : $0.41000
Cut Tape (CT)
1,500 : $0.12593
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active13 V±5%1 W10 Ohms5 µA @ 9.9 V-175°CSurface MountDO-213AB, MELF (Glass)DO-213AB
8,661
In Stock
1 : $0.41000
Cut Tape (CT)
1,500 : $0.12593
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active12 V±5%1 W9 Ohms5 µA @ 9.1 V-175°CSurface MountDO-213AB, MELF (Glass)DO-213AB
23,713
In Stock
1 : $0.44000
Cut Tape (CT)
1,500 : $0.13509
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active5.1 V±5%1 W5 Ohms500 nA @ 700 mV-175°CSurface MountDO-213AB, MELF (Glass)DO-213AB
15,181
In Stock
1 : $0.44000
Cut Tape (CT)
1,500 : $0.13509
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active3.9 V±5%1 W7 Ohms--175°CSurface MountDO-213AB, MELF (Glass)DO-213AB
8,041
In Stock
1 : $0.44000
Cut Tape (CT)
1,500 : $0.13509
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active15 V±5%1 W9 Ohms500 nA @ 11 V-175°CSurface MountDO-213AB, MELF (Glass)DO-213AB
11,558
In Stock
1 : $0.41000
Cut Tape (CT)
5,000 : $0.10890
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active18 V±5%1 W20 Ohms5 µA @ 13.7 V-175°CSurface MountDO-213AB, MELF (Glass)DO-213AB
10,000
In Stock
1 : $0.41000
Cut Tape (CT)
5,000 : $0.10890
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active15 V±5%1 W14 Ohms5 µA @ 11.4 V-175°CSurface MountDO-213AB, MELF (Glass)DO-213AB
9,689
In Stock
1 : $0.41000
Cut Tape (CT)
5,000 : $0.10890
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active12 V±5%1 W9 Ohms5 µA @ 9.1 V-175°CSurface MountDO-213AB, MELF (Glass)DO-213AB
7,464
In Stock
1 : $0.44000
Cut Tape (CT)
5,000 : $0.11682
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active12 V±5%1 W7 Ohms500 nA @ 9 V-175°CSurface MountDO-213AB, MELF (Glass)DO-213AB
6,540
In Stock
1 : $0.44000
Cut Tape (CT)
5,000 : $0.11682
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active36 V±5%1 W60 Ohms500 nA @ 27 V-175°CSurface MountDO-213AB, MELF (Glass)DO-213AB
9,609
In Stock
1 : $0.44000
Cut Tape (CT)
5,000 : $0.11682
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active5.6 V±5%1 W2 Ohms500 nA @ 1.5 V-175°CSurface MountDO-213AB, MELF (Glass)DO-213AB
59,479
In Stock
1 : $0.41000
Cut Tape (CT)
1,500 : $0.12593
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active43 V±5%1 W70 Ohms5 µA @ 32.7 V-175°CSurface MountDO-213AB, MELF (Glass)DO-213AB
22,124
In Stock
1 : $0.41000
Cut Tape (CT)
1,500 : $0.12593
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active16 V±5%1 W16 Ohms5 µA @ 12.2 V-175°CSurface MountDO-213AB, MELF (Glass)DO-213AB
Showing
1 - 25
of 1,002

DO-213AB, MELF (Glass) Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.