1 W Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
177,397 In Stock | 1 : $0.44000 Cut Tape (CT) 7,500 : $0.07416 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 30 V | ±5% | 1 W | 15 Ohms | 500 nA @ 22.8 V | 1.2 V @ 200 mA | -65°C ~ 150°C | Surface Mount | DO-214AC, SMA | DO-214AC (SMAJ) | ||
11,676 In Stock | 1 : $0.45000 Cut Tape (CT) 7,500 : $0.07601 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 15 V | ±5% | 1 W | 14 Ohms | 5 µA @ 11.4 V | 1.2 V @ 100 mA | -65°C ~ 150°C | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | ||
21,128 In Stock | 1 : $0.41000 Cut Tape (CT) 7,500 : $0.08685 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.6 V | ±5% | 1 W | 2 Ohms | 5 µA @ 2 V | 1.2 V @ 200 mA | -65°C ~ 150°C | Surface Mount | DO-214AC, SMA | DO-214AC (SMAJ) | ||
164,942 In Stock | 1 : $0.36000 Cut Tape (CT) 7,500 : $0.09579 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | ±5% | 1 W | 5 Ohms | 2.5 µA @ 1 V | 1.2 V @ 200 mA | -65°C ~ 150°C | Surface Mount | DO-214AC, SMA | DO-214AC (SMAJ) | ||
1,596,836 In Stock | 1 : $0.48000 Cut Tape (CT) 5,000 : $0.10121 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 18 V | ±5% | 1 W | 15 Ohms | 500 nA @ 13.7 V | 1.2 V @ 200 mA | -65°C ~ 150°C | Surface Mount | DO-214AC, SMA | SMA | ||
492,769 In Stock | 1 : $0.48000 Cut Tape (CT) 5,000 : $0.10121 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 15 V | ±5% | 1 W | 10 Ohms | 1 µA @ 11.4 V | 1.2 V @ 200 mA | -65°C ~ 150°C | Surface Mount | DO-214AC, SMA | SMA | ||
305,331 In Stock 1,125,000 Factory | 1 : $0.48000 Cut Tape (CT) 5,000 : $0.10121 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 24 V | ±5% | 1 W | 15 Ohms | 500 nA @ 18.2 V | 1.2 V @ 200 mA | -65°C ~ 150°C | Surface Mount | DO-214AC, SMA | SMA | ||
259,741 In Stock | 1 : $0.48000 Cut Tape (CT) 5,000 : $0.10121 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 V | ±5% | 1 W | 7 Ohms | 1 µA @ 9.1 V | 1.2 V @ 200 mA | -65°C ~ 150°C | Surface Mount | DO-214AC, SMA | SMA | ||
248,096 In Stock | 1 : $0.48000 Cut Tape (CT) 5,000 : $0.10121 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6.2 V | ±5% | 1 W | 2 Ohms | 5 µA @ 3 V | 1.2 V @ 200 mA | -65°C ~ 150°C | Surface Mount | DO-214AC, SMA | SMA | ||
217,862 In Stock | 1 : $0.48000 Cut Tape (CT) 5,000 : $0.10121 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 20 V | ±5% | 1 W | 15 Ohms | 500 nA @ 15.2 V | 1.2 V @ 200 mA | -65°C ~ 150°C | Surface Mount | DO-214AC, SMA | SMA | ||
179,023 In Stock 20,000 Factory | 1 : $0.48000 Cut Tape (CT) 5,000 : $0.10121 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 27 V | ±5% | 1 W | 15 Ohms | 500 nA @ 20.5 V | 1.2 V @ 200 mA | -65°C ~ 150°C | Surface Mount | DO-214AC, SMA | SMA | ||
149,179 In Stock | 1 : $0.48000 Cut Tape (CT) 5,000 : $0.10121 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 V | ±5% | 1 W | 4 Ohms | 1 µA @ 7.6 V | 1.2 V @ 200 mA | -65°C ~ 150°C | Surface Mount | DO-214AC, SMA | SMA | ||
134,261 In Stock | 1 : $0.48000 Cut Tape (CT) 5,000 : $0.10121 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 7.5 V | ±5% | 1 W | 2 Ohms | 5 µA @ 5 V | 1.2 V @ 200 mA | -65°C ~ 150°C | Surface Mount | DO-214AC, SMA | SMA | ||
33,991 In Stock | 1 : $0.50000 Cut Tape (CT) 3,000 : $0.14276 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | ±6% | 1 W | 6 Ohms | 2.5 µA @ 1 V | 1.2 V @ 200 mA | -55°C ~ 150°C | Surface Mount | POWERDI®123 | PowerDI™ 123 | ||
121,861 In Stock | 1 : $0.51000 Cut Tape (CT) 1,800 : $0.19822 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 V | ±5% | 1 W | 9 Ohms | 5 µA @ 9.1 V | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | ||
20,520 In Stock | 1 : $0.51000 Cut Tape (CT) 1,800 : $0.19822 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 18 V | ±5% | 1 W | 20 Ohms | 5 µA @ 13.7 V | - | 150°C | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | ||
84,145 In Stock | 1 : $0.62000 Cut Tape (CT) 1,000 : $0.24146 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4.7 V | ±5% | 1 W | 80 Ohms | 3 µA @ 2 V | 1 V @ 50 mA | -65°C ~ 150°C | Surface Mount | TO-243AA | SOT-89 | |||
8,659 In Stock | 1 : $0.30000 Cut Tape (CT) 3,000 : $0.05193 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 10 V | ±5% | 1 W | 7 Ohms | 500 nA @ 7 V | 1.2 V @ 200 mA | -65°C ~ 200°C | Through Hole | DO-204AL, DO-41, Axial | DO-41 | ||
72,061 In Stock | 1 : $0.30000 Cut Tape (CT) 3,000 : $0.05242 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 15 V | ±5% | 1 W | 14 Ohms | 5 µA @ 11.4 V | - | -65°C ~ 200°C | Through Hole | DO-204AL, DO-41, Axial | DO-41 | ||
27,075 In Stock | 1 : $0.30000 Cut Tape (CT) 3,000 : $0.05242 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 5.6 V | ±5% | 1 W | 5 Ohms | 10 µA @ 2 V | - | -65°C ~ 200°C | Through Hole | DO-204AL, DO-41, Axial | DO-41 | ||
6,839 In Stock | 1 : $0.30000 Cut Tape (CT) 3,000 : $0.05242 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 5.1 V | ±5% | 1 W | 7 Ohms | 10 µA @ 1 V | - | -65°C ~ 200°C | Through Hole | DO-204AL, DO-41, Axial | DO-41 | ||
7,145 In Stock | 1 : $0.30000 Cut Tape (CT) 3,000 : $0.05242 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 24 V | ±5% | 1 W | 25 Ohms | 5 µA @ 18.2 V | - | -65°C ~ 200°C | Through Hole | DO-204AL, DO-41, Axial | DO-41 | ||
32,364 In Stock | 1 : $0.30000 Cut Tape (CT) 3,000 : $0.05266 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 30 V | ±5% | 1 W | 40 Ohms | 5 µA @ 22.8 V | - | -65°C ~ 200°C | Through Hole | DO-204AL, DO-41, Axial | DO-41 | ||
11,964 In Stock | 1 : $0.30000 Cut Tape (CT) 3,000 : $0.05266 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | 6.2 V | ±5% | 1 W | 2 Ohms | 10 µA @ 3 V | - | -65°C ~ 200°C | Through Hole | DO-204AL, DO-41, Axial | DO-41 | ||
31,904 In Stock | 1 : $0.30000 Cut Tape (CT) 3,000 : $0.05339 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 9.1 V | ±5% | 1 W | 5 Ohms | 10 µA @ 7 V | - | -65°C ~ 200°C | Through Hole | DO-204AL, DO-41, Axial | DO-41 |