Showing
1 - 25
of 252
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Diode Type
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SC-76A
1SS352,H3F
DIODE GEN PURP 80V 100MA SC76-2
Toshiba Semiconductor and Storage
528,039
In Stock
1 : $0.19000
Cut Tape (CT)
3,000 : $0.03394
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard80 V100mA1.2 V @ 100 mASmall Signal =< 200mA (Io), Any Speed4 ns500 nA @ 80 V3pF @ 0V, 1MHzSurface MountSC-76ASC-76-2125°C (Max)
368,513
In Stock
1 : $0.35000
Cut Tape (CT)
3,000 : $0.06133
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky30 V800mA220 mV @ 10 mAFast Recovery =< 500ns, > 200mA (Io)-50 µA @ 30 V170pF @ 0V, 1MHzSurface MountSC-76, SOD-323USC125°C (Max)
402,296
In Stock
1 : $0.37000
Cut Tape (CT)
3,000 : $0.06848
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky30 V1A230 mV @ 100 mAFast Recovery =< 500ns, > 200mA (Io)-500 µA @ 30 V135pF @ 0V, 1MHzSurface MountSC-76, SOD-323USC125°C (Max)
82,911
In Stock
1 : $0.39000
Cut Tape (CT)
10,000 : $0.07463
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky40 V1.5A550 mV @ 1.5 AFast Recovery =< 500ns, > 200mA (Io)-200 µA @ 40 V170pF @ 0V, 1MHzSurface Mount2-SMD, No LeadCST2C125°C (Max)
US2H
CUHS20F30,H3F
SCHOTTKY BARRIER DIODE, 30V/2A,
Toshiba Semiconductor and Storage
72,307
In Stock
1 : $0.37000
Cut Tape (CT)
3,000 : $0.10593
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky30 V2A470 mV @ 2 AFast Recovery =< 500ns, > 200mA (Io)-60 µA @ 30 V380pF @ 0V, 1MHzSurface Mount2-SMD, Flat LeadUS2H150°C (Max)
21,494
In Stock
1 : $0.40000
Cut Tape (CT)
3,000 : $0.11476
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky30 V1A360 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)-1.5 mA @ 30 V40pF @ 10V, 1MHzSurface MountSOD-123FS-FLAT (1.6x3.5)-40°C ~ 125°C
0402 (1006 Metric)
CLS10F40,L3F
SS SCHOTTKY BARRIER DIODE, HIGH-
Toshiba Semiconductor and Storage
101,958
In Stock
1 : $0.50000
Cut Tape (CT)
10,000 : $0.12412
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky40 V1A570 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)-25 µA @ 40 V130pF @ 0V, 1MHzSurface Mount0402 (1006 Metric)CL2E150°C
171,594
In Stock
1 : $0.48000
Cut Tape (CT)
3,000 : $0.13594
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky40 V1A510 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)-100 µA @ 40 V47pF @ 10V, 1MHzSurface MountSOD-123FS-FLAT (1.6x3.5)-40°C ~ 150°C
146,728
In Stock
1 : $0.54000
Cut Tape (CT)
3,000 : $0.15360
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard200 V1A980 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)35 ns10 µA @ 200 V-Surface MountSOD-123FS-FLAT (1.6x3.5)-40°C ~ 150°C
18,472
In Stock
1 : $0.54000
Cut Tape (CT)
3,000 : $0.15360
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky30 V1.5A360 mV @ 1.5 AFast Recovery =< 500ns, > 200mA (Io)-1 mA @ 30 V90pF @ 10V, 1MHzSurface MountSOD-123FS-FLAT (1.6x3.5)-40°C ~ 125°C
49,285
In Stock
1 : $0.56000
Cut Tape (CT)
3,000 : $0.19902
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky30 V2A370 mV @ 2 AFast Recovery =< 500ns, > 200mA (Io)-3 mA @ 30 V130pF @ 10V, 1MHzSurface MountSOD-128M-FLAT (2.4x3.8)-40°C ~ 125°C
85,644
In Stock
1 : $0.81000
Cut Tape (CT)
3,000 : $0.31185
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky30 V5A370 mV @ 5 AFast Recovery =< 500ns, > 200mA (Io)-8 mA @ 30 V330pF @ 10V, 1MHzSurface MountSOD-128M-FLAT (2.4x3.8)-40°C ~ 125°C
SOD-882 CST2
CTS520,L3F
DIODE SCHOTTKY 30V 200MA CST2
Toshiba Semiconductor and Storage
779,668
In Stock
1 : $0.21000
Cut Tape (CT)
10,000 : $0.02729
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky30 V200mA600 mV @ 200 mAFast Recovery =< 500ns, > 200mA (Io)-5 µA @ 30 V16pF @ 0V, 1MHzSurface MountSOD-882CST2125°C (Max)
SOD-882 CST2
CTS521,L3F
DIODE SCHOTTKY 30V 200MA CST2
Toshiba Semiconductor and Storage
203,359
In Stock
1 : $0.21000
Cut Tape (CT)
10,000 : $0.02729
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky30 V200mA500 mV @ 200 mAFast Recovery =< 500ns, > 200mA (Io)-30 µA @ 30 V25pF @ 0V, 1MHzSurface MountSOD-882CST2125°C (Max)
103,980
In Stock
1 : $0.18000
Cut Tape (CT)
8,000 : $0.02953
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky30 V200mA500 mV @ 200 mASmall Signal =< 200mA (Io), Any Speed-30 µA @ 30 V26pF @ 0V, 1MHzSurface MountSC-79, SOD-523ESC125°C (Max)
141,758
In Stock
1 : $0.25000
Cut Tape (CT)
10,000 : $0.03274
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard80 V100mA1.2 V @ 100 mASmall Signal =< 200mA (Io), Any Speed1.6 ns500 nA @ 80 V0.5pF @ 0V, 1MHzSurface MountSOD-882CST2150°C (Max)
44,966
In Stock
1 : $0.22000
Cut Tape (CT)
8,000 : $0.03424
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky20 V200mA500 mV @ 200 mASmall Signal =< 200mA (Io), Any Speed-50 µA @ 20 V20pF @ 0V, 1MHzSurface MountSC-79, SOD-523ESC125°C (Max)
USC
CUS357,H3F
SMALL SIGNAL SCHOTTKY BARRIER DI
Toshiba Semiconductor and Storage
11,845
In Stock
1 : $0.20000
Cut Tape (CT)
3,000 : $0.03547
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky40 V100mA600 mV @ 100 mASmall Signal =< 200mA (Io), Any Speed-5 µA @ 40 V11pF @ 0V, 1MHzSurface MountSC-76, SOD-323USC125°C (Max)
1SS416,L3M
1SS416,L3M
DIODE SCHOTTKY 30V 100MA SOD923
Toshiba Semiconductor and Storage
87,373
In Stock
1 : $0.28000
Cut Tape (CT)
10,000 : $0.03638
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky30 V100mA500 mV @ 100 mASmall Signal =< 200mA (Io), Any Speed-50 µA @ 30 V15pF @ 0V, 1MHzSurface MountSOD-923SOD-923125°C (Max)
SOD-923
1SS427,L3M
DIODE GEN PURP 80V 100MA SOD923
Toshiba Semiconductor and Storage
46,893
In Stock
1 : $0.28000
Cut Tape (CT)
10,000 : $0.03638
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard80 V100mA1.2 V @ 100 mASmall Signal =< 200mA (Io), Any Speed1.6 ns500 nA @ 80 V0.3pF @ 0V, 1MHzSurface MountSOD-923SOD-923-55°C ~ 150°C
SC-76, SOD-323
1SS367,H3F
DIODE SCHOTTKY 10V 100MA SC76
Toshiba Semiconductor and Storage
51,262
In Stock
1 : $0.21000
Cut Tape (CT)
3,000 : $0.03691
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky10 V100mA500 mV @ 100 mASmall Signal =< 200mA (Io), Any Speed-20 µA @ 10 V40pF @ 0V, 1MHzSurface MountSC-76, SOD-323USC125°C (Max)
36,414
In Stock
1 : $0.21000
Cut Tape (CT)
3,000 : $0.03691
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky20 V300mA450 mV @ 300 mAFast Recovery =< 500ns, > 200mA (Io)-50 µA @ 20 V46pF @ 0V, 1MHzSurface MountSC-76, SOD-323USC125°C (Max)
SC-76, SOD-323
1SS406,H3F
SMALL SIGNAL SCHOTTKY BARRIER DI
Toshiba Semiconductor and Storage
29,880
In Stock
1 : $0.21000
Cut Tape (CT)
3,000 : $0.03691
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky20 V50mA550 mV @ 50 mASmall Signal =< 200mA (Io), Any Speed-500 nA @ 20 V3.9pF @ 0V, 1MHzSurface MountSC-76, SOD-323USC125°C (Max)
SOT-23-3
TBAT54,LM
DIODE SCHOTTKY 30V 140MA SOT23
Toshiba Semiconductor and Storage
4,700
In Stock
1 : $0.22000
Cut Tape (CT)
3,000 : $0.03820
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky30 V140mA580 mV @ 100 mASmall Signal =< 200mA (Io), Any Speed1.5 ns2 µA @ 25 V-Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3150°C (Max)
SOT-23-3
TBAS16,LM
DIODE GEN PURP 80V 215MA SOT23-3
Toshiba Semiconductor and Storage
37,609
In Stock
1 : $0.22000
Cut Tape (CT)
3,000 : $0.03823
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard80 V215mA-Standard Recovery >500ns, > 200mA (Io)---Surface MountSOT-23-3 Flat LeadsSOT-23-3-
Showing
1 - 25
of 252

Toshiba Semiconductor and Storage Diodes - Rectifiers - Single


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.