Showing
1 - 25
of 1,426
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
TO-252-3, DPak (2 Leads - Tab), SC-63
50WQ06FN
DIODE SCHOTTKY 60V 5.5A DPAK
SMC Diode Solutions
261,926
In Stock
1 : $0.50000
Cut Tape (CT)
2,500 : $0.17673
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky60 V5.5A740 mV @ 10 AFast Recovery =< 500ns, > 200mA (Io)-3 mA @ 60 V130pF @ 5V, 1MHzSurface MountTO-252-3, DPak (2 Leads + Tab), SC-63DPAK-55°C ~ 150°C
DPAK
SBRD10200
DIODE SCHOTTKY 200V 10A DPAK
SMC Diode Solutions
73,274
In Stock
1 : $0.55000
Cut Tape (CT)
2,500 : $0.19477
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky200 V10A950 mV @ 10 AFast Recovery =< 500ns, > 200mA (Io)-1 mA @ 200 V150pF @ 5V, 1MHzSurface MountTO-252-3, DPak (2 Leads + Tab), SC-63DPAK-55°C ~ 150°C
DPAK
MBRD1045
DIODE SCHOTTKY 45V 10A DPAK
SMC Diode Solutions
28,383
In Stock
1 : $0.57000
Cut Tape (CT)
2,500 : $0.20244
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky45 V10A700 mV @ 10 AFast Recovery =< 500ns, > 200mA (Io)-1 mA @ 45 V400pF @ 5V, 1MHzSurface MountTO-252-3, DPak (2 Leads + Tab), SC-63DPAK-55°C ~ 150°C
TO-252-2
SDT30B100D1-13
DIODE SCHOTTKY 100V 30A TO252-3
Diodes Incorporated
43,874
In Stock
1 : $0.65000
Cut Tape (CT)
2,500 : $0.24986
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky100 V30A850 mV @ 30 AFast Recovery =< 500ns, > 200mA (Io)-120 µA @ 100 V-Surface MountTO-252-3, DPak (2 Leads + Tab), SC-63TO-252-3-55°C ~ 175°C
9,509
In Stock
1 : $0.76000
Cut Tape (CT)
3,000 : $0.29385
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky60 V5.5A570 mV @ 5 AFast Recovery =< 500ns, > 200mA (Io)-3 mA @ 60 V360pF @ 5V, 1MHzSurface MountTO-252-3, DPak (2 Leads + Tab), SC-63D-PAK (TO-252AA)-40°C ~ 150°C
21,073
In Stock
1 : $0.78000
Cut Tape (CT)
2,000 : $0.30255
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky100 V5.5A770 mV @ 5 AFast Recovery =< 500ns, > 200mA (Io)-1 mA @ 100 V183pF @ 5V, 1MHzSurface MountTO-252-3, DPak (2 Leads + Tab), SC-63D-PAK (TO-252AA)-40°C ~ 150°C
43,410
In Stock
1 : $1.31000
Cut Tape (CT)
2,000 : $0.56190
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard600 V15A1.05 V @ 15 AFast Recovery =< 500ns, > 200mA (Io)220 ns10 µA @ 600 V-Surface MountTO-252-3, DPak (2 Leads + Tab), SC-63D-PAK (TO-252AA)-65°C ~ 175°C
40,886
In Stock
1 : $1.31000
Cut Tape (CT)
2,000 : $0.56190
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard600 V15A1.05 V @ 15 AFast Recovery =< 500ns, > 200mA (Io)120 ns10 µA @ 600 V-Surface MountTO-252-3, DPak (2 Leads + Tab), SC-63D-PAK (TO-252AA)-65°C ~ 175°C
4,898
In Stock
1 : $1.31000
Cut Tape (CT)
2,000 : $0.56190
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard600 V15A2.1 V @ 15 AFast Recovery =< 500ns, > 200mA (Io)36 ns50 µA @ 600 V-Surface MountTO-252-3, DPak (2 Leads + Tab), SC-63D-PAK (TO-252AA)-65°C ~ 175°C
6,968
In Stock
1 : $1.31000
Cut Tape (CT)
4,500 : $0.56265
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky100 V35A900 mV @ 35 AFast Recovery =< 500ns, > 200mA (Io)-800 µA @ 100 V2500pF @ 4V, 1MHzSurface MountTO-252-3, DPak (2 Leads + Tab), SC-63SlimDPAK-40°C ~ 175°C
TO252-3
IDM02G120C5XTMA1
DIODE SIL CARB 1.2KV 2A TO252-2
Infineon Technologies
12,333
In Stock
1 : $2.95000
Cut Tape (CT)
2,500 : $1.30480
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSiC (Silicon Carbide) Schottky1200 V2A1.65 V @ 2 ANo Recovery Time > 500mA (Io)0 ns18 µA @ 1200 V182pF @ 1V, 1MHzSurface MountTO-252-3, DPak (2 Leads + Tab), SC-63PG-TO252-2-55°C ~ 175°C
TO252-3
IDD04SG60CXTMA2
DIODE SIL CARB 600V 4A TO252-3
Infineon Technologies
7,099
In Stock
1 : $3.03000
Cut Tape (CT)
2,500 : $1.33755
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSiC (Silicon Carbide) Schottky600 V4A2.3 V @ 4 ANo Recovery Time > 500mA (Io)0 ns25 µA @ 600 V80pF @ 1V, 1MHzSurface MountTO-252-3, DPak (2 Leads + Tab), SC-63PG-TO252-3-55°C ~ 175°C
1,795
In Stock
1 : $1.83000
Tube
Tube
ActiveSchottky60 V5.5A570 mV @ 5 AFast Recovery =< 500ns, > 200mA (Io)-3 mA @ 60 V360pF @ 5V, 1MHzSurface MountTO-252-3, DPak (2 Leads + Tab), SC-63D-PAK (TO-252AA)-40°C ~ 150°C
9,974
In Stock
1 : $3.43000
Cut Tape (CT)
2,000 : $1.83270
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard1200 V8A1.3 V @ 8 AFast Recovery =< 500ns, > 200mA (Io)270 ns100 µA @ 1200 V-Surface MountTO-252-3, DPak (2 Leads + Tab), SC-63D-PAK (TO-252AA)-40°C ~ 150°C
MFG_DPAK(TO252-3)
STPSC10H065B-TR
DIODE SIL CARBIDE 650V 10A DPAK
STMicroelectronics
2,500
In Stock
1 : $3.78000
Cut Tape (CT)
2,500 : $2.07630
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSiC (Silicon Carbide) Schottky650 V10A1.75 V @ 10 ANo Recovery Time > 500mA (Io)0 ns100 µA @ 650 V480pF @ 0V, 1MHzSurface MountTO-252-3, DPak (2 Leads + Tab), SC-63DPAK-40°C ~ 175°C
6,719
In Stock
1 : $3.33000
Tube
-
Tube
ActiveStandard600 V8A1.2 V @ 8 AFast Recovery =< 500ns, > 200mA (Io)55 ns100 µA @ 600 V-Surface MountTO-252-3, DPak (2 Leads + Tab), SC-63D-PAK (TO-252AA)-40°C ~ 150°C
3,050
In Stock
1 : $3.33000
Tube
-
Tube
ActiveStandard1200 V8A1.3 V @ 8 AFast Recovery =< 500ns, > 200mA (Io)270 ns100 µA @ 1200 V-Surface MountTO-252-3, DPak (2 Leads + Tab), SC-63TO-252, (D-Pak)-40°C ~ 150°C
DPAK
MBRD360
DIODE SCHOTTKY 60V 3A DPAK
SMC Diode Solutions
0
In Stock
Check Lead Time
1 : $0.41000
Cut Tape (CT)
2,500 : $0.14512
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky60 V3A650 mV @ 3 AFast Recovery =< 500ns, > 200mA (Io)-1 mA @ 60 V250pF @ 5V, 1MHzSurface MountTO-252-3, DPak (2 Leads + Tab), SC-63DPAK-55°C ~ 150°C
DPAK
MBRD5100
DIODE SCHOTTKY 100V 5A DPAK
SMC Diode Solutions
47,095
In Stock
1 : $0.43000
Cut Tape (CT)
2,500 : $0.15167
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky100 V5A850 mV @ 5 AFast Recovery =< 500ns, > 200mA (Io)-1 mA @ 100 V300pF @ 5V, 1MHzSurface MountTO-252-3, DPak (2 Leads + Tab), SC-63DPAK-55°C ~ 150°C
DPAK
MBRD560
DIODE SCHOTTKY 60V 5A DPAK
SMC Diode Solutions
23,555
In Stock
1 : $0.43000
Cut Tape (CT)
2,500 : $0.15167
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky60 V5A650 mV @ 5 AFast Recovery =< 500ns, > 200mA (Io)-1 mA @ 60 V300pF @ 5V, 1MHzSurface MountTO-252-3, DPak (2 Leads + Tab), SC-63DPAK-55°C ~ 150°C
DPAK
SDURD560A
DIODE GEN PURP 600V DPAK
SMC Diode Solutions
25,160
In Stock
1 : $0.43000
Cut Tape (CT)
2,500 : $0.15199
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard600 V-1.7 V @ 5 AFast Recovery =< 500ns, > 200mA (Io)35 ns5 µA @ 600 V-Surface MountTO-252-3, DPak (2 Leads + Tab), SC-63DPAK-55°C ~ 150°C
DPAK
MBRD5150
DIODE SCHOTTKY 150V 5A DPAK
SMC Diode Solutions
8,771
In Stock
1 : $0.43000
Cut Tape (CT)
2,500 : $0.15342
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky150 V5A900 mV @ 5 AFast Recovery =< 500ns, > 200mA (Io)-1 mA @ 150 V150pF @ 5V, 1MHzSurface MountTO-252-3, DPak (2 Leads + Tab), SC-63DPAK-55°C ~ 150°C
DPAK
50WQ10FN
DIODE SCHOTTKY 100V DPAK
SMC Diode Solutions
10,077
In Stock
1 : $0.50000
Cut Tape (CT)
2,500 : $0.17705
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky100 V-770 mV @ 5 AFast Recovery =< 500ns, > 200mA (Io)-1 mA @ 100 V250pF @ 5V, 1MHzSurface MountTO-252-3, DPak (2 Leads + Tab), SC-63DPAK-55°C ~ 150°C
DPAK
MBRD1060
DIODE SCHOTTKY 60V 10A DPAK
SMC Diode Solutions
63,742
In Stock
1 : $0.52000
Cut Tape (CT)
2,500 : $0.18504
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky60 V10A800 mV @ 10 AFast Recovery =< 500ns, > 200mA (Io)-1 mA @ 60 V300pF @ 5V, 1MHzSurface MountTO-252-3, DPak (2 Leads + Tab), SC-63DPAK-55°C ~ 150°C
DPAK
SDURD820
DIODE GEN PURP 200V 8A DPAK
SMC Diode Solutions
32,721
In Stock
1 : $0.55000
Cut Tape (CT)
2,500 : $0.19509
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard200 V8A1.2 V @ 8 AFast Recovery =< 500ns, > 200mA (Io)35 ns5 µA @ 200 V-Surface MountTO-252-3, DPak (2 Leads + Tab), SC-63DPAK-55°C ~ 150°C
Showing
1 - 25
of 1,426

TO-252-3, DPak (2 Leads + Tab), SC-63 Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.