SOD-882 Diodes - Rectifiers - Single
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
765,347 In Stock | 1 : $0.20000 Cut Tape (CT) 10,000 : $0.02627 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA | 600 mV @ 200 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 5 µA @ 30 V | 16pF @ 0V, 1MHz | Surface Mount | SOD-882 | CST2 | 125°C (Max) | ||
256,568 In Stock | 1 : $0.24000 Cut Tape (CT) 10,000 : $0.03145 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 215mA | 1.25 V @ 150 mA | Fast Recovery =< 500ns, > 200mA (Io) | 4 ns | 500 nA @ 80 V | 1.5pF @ 0V, 1MHz | Surface Mount | SOD-882 | DFN1006-2 | 150°C (Max) | |||
194,665 In Stock | 1 : $0.43000 Cut Tape (CT) 10,000 : $0.10755 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 15 V | 30mA | 700 mV @ 30 mA | Small Signal =< 200mA (Io), Any Speed | - | 200 nA @ 1 V | 1pF @ 0V, 1MHz | Surface Mount | SOD-882 | DFN1006-2 | 150°C (Max) | |||
248,830 In Stock | 1 : $0.47000 Cut Tape (CT) 8,000 : $0.12565 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 20 V | 500mA | 220 mV @ 10 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 8 µA @ 10 V | 30pF @ 1V, 1MHz | Surface Mount | SOD-882 | SOD-882 | -65°C ~ 150°C | ||
106,700 In Stock | 1 : $0.45000 Cut Tape (CT) 8,000 : $0.15000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA | 420 mV @ 200 mA | Small Signal =< 200mA (Io), Any Speed | - | 4 µA @ 10 V | 25pF @ 4V, 1MHz | Surface Mount | SOD-882 | SOD-882 | -65°C ~ 150°C | ||
44,689 In Stock | 1 : $0.48000 Cut Tape (CT) 15,000 : $0.16660 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 1A | 650 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 300 µA @ 30 V | 15pF @ 5V, 1MHz | Surface Mount | SOD-882 | PG-TSLP-2-17 | -55°C ~ 150°C | ||
208,944 In Stock | 1 : $0.20000 Cut Tape (CT) 10,000 : $0.02627 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA | 500 mV @ 200 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 30 µA @ 30 V | 25pF @ 0V, 1MHz | Surface Mount | SOD-882 | CST2 | 125°C (Max) | ||
135,786 In Stock | 1 : $0.24000 Cut Tape (CT) 10,000 : $0.03152 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 80 V | 100mA | 1.2 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 1.6 ns | 500 nA @ 80 V | 0.5pF @ 0V, 1MHz | Surface Mount | SOD-882 | CST2 | 150°C (Max) | ||
13,360 In Stock | 1 : $0.24000 Cut Tape (CT) 10,000 : $0.03152 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 215mA | 1.25 V @ 150 mA | Fast Recovery =< 500ns, > 200mA (Io) | 4 ns | 500 nA @ 80 V | 1.5pF @ 0V, 1MHz | Surface Mount | SOD-882 | DFN1006BD-2 | 150°C | |||
49,692 In Stock | 1 : $0.27000 Cut Tape (CT) 10,000 : $0.03511 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 200mA | 600 mV @ 200 mA | Small Signal =< 200mA (Io), Any Speed | - | 10 µA @ 40 V | 20pF @ 1V, 1MHz | Surface Mount | SOD-882 | DFN1006-2 | 150°C (Max) | ||
224,488 In Stock | 1 : $0.28000 Cut Tape (CT) 10,000 : $0.03595 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA | 480 mV @ 200 mA | Small Signal =< 200mA (Io), Any Speed | - | 50 µA @ 30 V | 25pF @ 1V, 1MHz | Surface Mount | SOD-882 | DFN1006-2 | 150°C (Max) | |||
150,106 In Stock | 1 : $0.29000 Cut Tape (CT) 10,000 : $0.03817 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 120mA | 1 V @ 40 mA | Small Signal =< 200mA (Io), Any Speed | - | 10 µA @ 40 V | 5pF @ 0V, 1MHz | Surface Mount | SOD-882 | DFN1006-2 | 150°C (Max) | |||
20,454 In Stock | 1 : $0.29000 Cut Tape (CT) 10,000 : $0.03817 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 70 V | 70mA | 1 V @ 15 mA | Small Signal =< 200mA (Io), Any Speed | - | 10 µA @ 70 V | 2pF @ 0V, 1MHz | Surface Mount | SOD-882 | DFN1006-2 | 150°C (Max) | ||
100,621 In Stock | 1 : $0.30000 Cut Tape (CT) 10,000 : $0.03852 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 100mA | 500 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | - | 50 µA @ 30 V | 15pF @ 0V, 1MHz | Surface Mount | SOD-882 | CST2 | 125°C (Max) | ||
178,544 In Stock | 1 : $0.30000 Cut Tape (CT) 10,000 : $0.03870 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 100mA | 350 mV @ 10 mA | Small Signal =< 200mA (Io), Any Speed | - | 10 µA @ 10 V | 8pF @ 1V, 1MHz | Surface Mount | SOD-882 | DFN1006-2 | 150°C (Max) | |||
41,357 In Stock | 1 : $0.30000 Cut Tape (CT) 10,000 : $0.03870 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 120mA | 370 mV @ 1 mA | Small Signal =< 200mA (Io), Any Speed | - | 500 nA @ 30 V | 2pF @ 1V, 1MHz | Surface Mount | SOD-882 | DFN1006-2 | 150°C (Max) | |||
27,006 In Stock | 1 : $0.31000 Cut Tape (CT) 10,000 : $0.04045 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 120mA | 1 V @ 40 mA | Small Signal =< 200mA (Io), Any Speed | - | 10 µA @ 40 V | 5pF @ 0V, 1MHz | Surface Mount | SOD-882 | DFN1006BD-2 | 150°C | |||
31,818 In Stock | 1 : $0.34000 Cut Tape (CT) 10,000 : $0.04378 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 500mA | 340 mV @ 100 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 150 µA @ 10 V | 55pF @ 0V, 1MHz | Surface Mount | SOD-882 | CST2 | 125°C (Max) | ||
40,842 In Stock | 1 : $0.39000 Cut Tape (CT) 10,000 : $0.05029 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 500mA | 500 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 30 V | 30pF @ 1V, 1MHz | Surface Mount | SOD-882 | DFN1006-2 | 150°C (Max) | |||
91,498 In Stock | 1 : $0.37000 Cut Tape (CT) 10,000 : $0.05488 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 20 V | 500mA | 440 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 1.5 mA @ 20 V | 25pF @ 1V, 1MHz | Surface Mount | SOD-882 | DFN1006-2 | 150°C (Max) | |||
137,050 In Stock | 1 : $0.39000 Cut Tape (CT) 10,000 : $0.05874 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 20 V | 500mA | 500 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 30 µA @ 10 V | 30pF @ 1V, 1MHz | Surface Mount | SOD-882 | DFN1006-2 | -65°C ~ 150°C | |||
82,055 In Stock | 1 : $0.43000 Cut Tape (CT) 10,000 : $0.06378 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 20 V | 1A | 490 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 1.6 ns | 200 µA @ 20 V | 40pF @ 1V, 1MHz | Surface Mount | SOD-882 | DFN1006-2 | 150°C (Max) | ||
59,258 In Stock | 1 : $0.30000 Cut Tape (CT) 10,000 : $0.03870 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 100mA | 450 mV @ 10 mA | Small Signal =< 200mA (Io), Any Speed | - | 500 nA @ 10 V | 10pF @ 1V, 1MHz | Surface Mount | SOD-882 | DFN1006-2 | 150°C (Max) | |||
64,975 In Stock | 1 : $0.34000 Cut Tape (CT) 10,000 : $0.04378 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 500mA | 350 mV @ 100 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 30 µA @ 10 V | 42pF @ 0V, 1MHz | Surface Mount | SOD-882 | CST2 | 125°C (Max) | ||
18,039 In Stock | 1 : $0.52000 Cut Tape (CT) 15,000 : $0.13597 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA | 800 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 2 µA @ 25 V | 10pF @ 1V, 1MHz | Surface Mount | SOD-882 | PG-TSLP-2-7 | 150°C (Max) |