SOD-123F Diodes - Rectifiers - Single
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
522,032 In Stock | 1 : $0.14000 Cut Tape (CT) 3,000 : $0.02443 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1000 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | - | 5 µA @ 1000 V | 15pF @ 4V, 1MHz | Surface Mount | SOD-123F | SOD-123FL | -65°C ~ 150°C | ||
2,708,197 In Stock | 1 : $0.20000 Cut Tape (CT) 2,500 : $0.03554 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 20 V | 1A | 450 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 20 V | 110pF @ 4V, 1MHz | Surface Mount | SOD-123F | SOD-123FL | -65°C ~ 125°C | ||
517,927 In Stock | 1 : $0.20000 Cut Tape (CT) 2,500 : $0.03554 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 600 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 40 V | 110pF @ 4V, 1MHz | Surface Mount | SOD-123F | SOD-123FL | -65°C ~ 125°C | ||
465,974 In Stock | 1 : $0.22000 Cut Tape (CT) 3,000 : $0.03790 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 1A | 670 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 60 V | 110pF @ 4V, 1MHz | Surface Mount | SOD-123F | SOD-123FL | -55°C ~ 150°C | ||
152,204 In Stock | 1 : $0.22000 Cut Tape (CT) 3,000 : $0.03790 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 500 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 40 V | 110pF @ 4V, 1MHz | Surface Mount | SOD-123F | SOD-123FL | -55°C ~ 150°C | ||
1,079,390 In Stock | 1 : $0.24000 Cut Tape (CT) 2,500 : $0.04264 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 1A | 850 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 100 V | 30pF @ 4V, 1MHz | Surface Mount | SOD-123F | SOD-123FL | -55°C ~ 125°C | ||
334,998 In Stock | 1 : $0.25000 Cut Tape (CT) 3,000 : $0.04383 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 1A | 800 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 50 µA @ 100 V | 80pF @ 4V, 1MHz | Surface Mount | SOD-123F | SOD-123FL | -55°C ~ 150°C | ||
797,619 In Stock | 1 : $0.30000 Cut Tape (CT) 2,500 : $0.05231 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 1A | 700 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 60 V | 110pF @ 4V, 1MHz | Surface Mount | SOD-123F | SOD-123FL | -55°C ~ 125°C | ||
282,275 In Stock | 1 : $0.39000 Cut Tape (CT) 3,000 : $0.06823 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 250mA | 850 mV @ 250 mA | Fast Recovery =< 500ns, > 200mA (Io) | 5.9 ns | 9 µA @ 100 V | 39pF @ 0V, 1MHz | Surface Mount | SOD-123F | SOD-123F | 150°C (Max) | |||
30,688 In Stock | 1 : $0.41000 Cut Tape (CT) 3,000 : $0.07608 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1000 V | 1A | 1.7 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 5 µA @ 1000 V | 6pF @ 4V, 1MHz | Surface Mount | SOD-123F | SOD-123F | -55°C ~ 150°C | ||
439,767 In Stock | 1 : $0.41000 Cut Tape (CT) 3,000 : $0.07622 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 1A | 650 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 60 V | - | Surface Mount | SOD-123F | PMDU | 150°C (Max) | ||
228,090 In Stock | 1 : $0.38000 Cut Tape (CT) 3,000 : $0.08343 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 1.5A | 490 mV @ 1.5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 50 µA @ 30 V | - | Surface Mount | SOD-123F | PMDU | 150°C (Max) | ||
268,103 In Stock | 1 : $0.40000 Cut Tape (CT) 3,000 : $0.08788 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 2A | 650 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 200 µA @ 60 V | 75pF @ 4V, 1MHz | Surface Mount | SOD-123F | SOD-123F | -55°C ~ 150°C | ||
1,424 In Stock | 1 : $0.40000 Cut Tape (CT) 2,500 : $0.08899 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 2A | 500 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 40 V | - | Surface Mount | SOD-123F | SOD-123FL | -65°C ~ 125°C | ||
78,040 In Stock | 1 : $0.48000 Cut Tape (CT) 3,000 : $0.08904 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 2A | 550 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 9.495 ns | 100 µA @ 40 V | - | Surface Mount | SOD-123F | SOD-123F | -55°C ~ 125°C | ||
463,220 In Stock | 1 : $0.46000 Cut Tape (CT) 3,000 : $0.10197 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 1A | 550 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 50 µA @ 60 V | - | Surface Mount | SOD-123F | PMDU | 150°C (Max) | ||
408,669 In Stock | 1 : $0.37000 Cut Tape (CT) 3,000 : $0.10457 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 1A | 660 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 50 µA @ 60 V | 68pF @ 1V, 1MHz | Surface Mount | SOD-123F | SOD-123F | 150°C (Max) | ||
122,259 In Stock | 1 : $0.37000 Cut Tape (CT) 3,000 : $0.10511 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 2A | 700 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 8.26 ns | 40 µA @ 60 V | - | Surface Mount | SOD-123F | SOD-123F | -55°C ~ 125°C | |||
397,876 In Stock | 1 : $0.49000 Cut Tape (CT) 3,000 : $0.10939 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 800mA | 950 mV @ 800 mA | Fast Recovery =< 500ns, > 200mA (Io) | 25 ns | 10 µA @ 200 V | - | Surface Mount | SOD-123F | PMDU | 150°C (Max) | ||
201,315 In Stock | 1 : $0.39000 Cut Tape (CT) 3,000 : $0.11047 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 1A | 360 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1.5 mA @ 30 V | 40pF @ 10V, 1MHz | Surface Mount | SOD-123F | S-FLAT (1.6x3.5) | -40°C ~ 125°C | ||
19,828 In Stock | 1 : $0.42000 Cut Tape (CT) 3,000 : $0.11846 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Super Barrier | 60 V | 2A | 510 mV @ 2 A | Standard Recovery >500ns, > 200mA (Io) | - | 150 µA @ 60 V | 75pF @ 10V, 1MHz | Surface Mount | SOD-123F | SOD-123F | -55°C ~ 175°C | |||
124,759 In Stock | 1 : $0.46000 Cut Tape (CT) 3,000 : $0.13086 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 510 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 40 V | 47pF @ 10V, 1MHz | Surface Mount | SOD-123F | S-FLAT (1.6x3.5) | -40°C ~ 150°C | ||
86,460 In Stock | 1 : $0.50000 Cut Tape (CT) 3,000 : $0.14106 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 3A | 620 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 80 µA @ 40 V | - | Surface Mount | SOD-123F | PMDU | 150°C (Max) | ||
19,561 In Stock | 1 : $0.50000 Cut Tape (CT) 3,000 : $0.14106 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 1A | 530 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 60 µA @ 60 V | 48pF @ 10V, 1MHz | Surface Mount | SOD-123F | SOD-123F | -55°C ~ 175°C | |||
128,814 In Stock | 1 : $0.52000 Cut Tape (CT) 3,000 : $0.14786 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 1A | 980 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 10 µA @ 200 V | - | Surface Mount | SOD-123F | S-FLAT (1.6x3.5) | -40°C ~ 150°C |