Showing
1 - 25
of 92
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
1,300,909
In Stock
1 : $0.32000
Cut Tape (CT)
4,500 : $0.05632
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky30 V1A500 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)-250 µA @ 30 V65pF @ 4V, 1MHzSurface MountMicroSMPMicroSMP (DO-219AD)-55°C ~ 150°C
184,865
In Stock
1 : $0.32000
Cut Tape (CT)
4,500 : $0.05632
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky40 V1A550 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)-200 µA @ 40 V50pF @ 4V, 1MHzSurface MountMicroSMPMicroSMP (DO-219AD)-55°C ~ 150°C
104,034
In Stock
1 : $0.36000
Cut Tape (CT)
4,500 : $0.06339
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky120 V1A870 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)-50 µA @ 120 V100pF @ 4V, 1MHzSurface MountMicroSMPMicroSMP (DO-219AD)-40°C ~ 175°C
89,054
In Stock
1 : $0.36000
Cut Tape (CT)
4,500 : $0.06339
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky150 V1A1.21 V @ 1 AFast Recovery =< 500ns, > 200mA (Io)-50 µA @ 150 V65pF @ 4V, 1MHzSurface MountMicroSMPMicroSMP (DO-219AD)-40°C ~ 175°C
30,869
In Stock
1 : $0.36000
Cut Tape (CT)
4,500 : $0.06339
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky60 V1A600 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)-150 µA @ 60 V130pF @ 4V, 1MHzSurface MountMicroSMPMicroSMP (DO-219AD)-40°C ~ 150°C
81,087
In Stock
1 : $0.38000
Cut Tape (CT)
4,500 : $0.06704
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard400 V1A1.1 V @ 1 AStandard Recovery >500ns, > 200mA (Io)780 ns1 µA @ 400 V5pF @ 4V, 1MHzSurface MountMicroSMPMicroSMP (DO-219AD)-55°C ~ 175°C
56,586
In Stock
1 : $0.36000
Cut Tape (CT)
4,500 : $0.06784
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky45 V2A560 mV @ 2 AFast Recovery =< 500ns, > 200mA (Io)-350 µA @ 45 V300pF @ 4V, 1MHzSurface MountMicroSMPMicroSMP (DO-219AD)-40°C ~ 150°C
51,120
In Stock
1 : $0.36000
Cut Tape (CT)
4,500 : $0.06784
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky150 V2A-Fast Recovery =< 500ns, > 200mA (Io)-50 µA @ 150 V100pF @ 4V, 1MHzSurface MountMicroSMPMicroSMP (DO-219AD)-40°C ~ 175°C
26,413
In Stock
1 : $0.36000
Cut Tape (CT)
4,500 : $0.06784
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky100 V2A830 mV @ 2 AFast Recovery =< 500ns, > 200mA (Io)-50 µA @ 100 V150pF @ 4V, 1MHzSurface MountMicroSMPMicroSMP (DO-219AD)-40°C ~ 175°C
92,932
In Stock
1 : $0.38000
Cut Tape (CT)
4,500 : $0.06996
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard600 V1A1.1 V @ 1 AStandard Recovery >500ns, > 200mA (Io)780 ns1 µA @ 600 V5pF @ 4V, 1MHzSurface MountMicroSMPMicroSMP (DO-219AD)-55°C ~ 175°C
308,281
In Stock
1 : $0.38000
Cut Tape (CT)
4,500 : $0.07060
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky30 V2A600 mV @ 2 AFast Recovery =< 500ns, > 200mA (Io)-250 µA @ 30 V65pF @ 4V, 1MHzSurface MountMicroSMPMicroSMP (DO-219AD)-55°C ~ 150°C
64,041
In Stock
1 : $0.38000
Cut Tape (CT)
4,500 : $0.07060
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky20 V2A600 mV @ 2 AFast Recovery =< 500ns, > 200mA (Io)-250 µA @ 20 V65pF @ 4V, 1MHzSurface MountMicroSMPMicroSMP (DO-219AD)-55°C ~ 150°C
71,416
In Stock
1 : $0.40000
Cut Tape (CT)
4,500 : $0.07070
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky100 V2A830 mV @ 2 AFast Recovery =< 500ns, > 200mA (Io)-50 µA @ 100 V150pF @ 4V, 1MHzSurface MountMicroSMPMicroSMP (DO-219AD)-40°C ~ 175°C
79,381
In Stock
1 : $0.40000
Cut Tape (CT)
4,500 : $0.07399
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky30 V2A600 mV @ 2 AFast Recovery =< 500ns, > 200mA (Io)-250 µA @ 30 V65pF @ 4V, 1MHzSurface MountMicroSMPMicroSMP (DO-219AD)-55°C ~ 150°C
22,727
In Stock
1 : $0.40000
Cut Tape (CT)
4,500 : $0.07399
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky30 V1A500 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)-250 µA @ 30 V65pF @ 4V, 1MHzSurface MountMicroSMPMicroSMP (DO-219AD)-55°C ~ 150°C
44,786
In Stock
1 : $0.40000
Cut Tape (CT)
4,500 : $0.07484
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky40 V1A550 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)-200 µA @ 40 V50pF @ 4V, 1MHzSurface MountMicroSMPMicroSMP (DO-219AD)-55°C ~ 150°C
26,782
In Stock
1 : $0.40000
Cut Tape (CT)
4,500 : $0.07484
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky60 V1A680 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)-150 µA @ 60 V40pF @ 4V, 1MHzSurface MountMicroSMPMicroSMP (DO-219AD)-55°C ~ 150°C
5,510
In Stock
1 : $0.40000
Cut Tape (CT)
4,500 : $0.07484
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky50 V1A680 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)-150 µA @ 50 V40pF @ 4V, 1MHzSurface MountMicroSMPMicroSMP (DO-219AD)-55°C ~ 150°C
204,200
In Stock
1 : $0.41000
Cut Tape (CT)
4,500 : $0.07674
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky50 V1A680 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)-150 µA @ 50 V40pF @ 4V, 1MHzSurface MountMicroSMPMicroSMP (DO-219AD)-55°C ~ 150°C
34,502
In Stock
1 : $0.41000
Cut Tape (CT)
4,500 : $0.07674
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky30 V1A550 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)-200 µA @ 30 V-Surface MountMicroSMPMicroSMP (DO-219AD)-55°C ~ 150°C
86,028
In Stock
1 : $0.43000
Cut Tape (CT)
4,500 : $0.07908
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky20 V1A500 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)-250 µA @ 20 V-Surface MountMicroSMPMicroSMP (DO-219AD)-55°C ~ 150°C
21,571
In Stock
1 : $0.40000
Cut Tape (CT)
4,500 : $0.08891
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard100 V1A1.05 V @ 1 AFast Recovery =< 500ns, > 200mA (Io)40 ns1 µA @ 100 V-Surface MountMicroSMPMicroSMP (DO-219AD)-55°C ~ 175°C
20,764
In Stock
1 : $0.33000
Cut Tape (CT)
4,500 : $0.05851
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard100 V700mA1.08 V @ 700 mAStandard Recovery >500ns, > 200mA (Io)780 ns1 µA @ 100 V5pF @ 4V, 1MHzSurface MountMicroSMPMicroSMP (DO-219AD)-55°C ~ 175°C
20,800
In Stock
1 : $0.33000
Cut Tape (CT)
4,500 : $0.05851
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard600 V700mA1.08 V @ 700 mAStandard Recovery >500ns, > 200mA (Io)780 ns1 µA @ 600 V5pF @ 4V, 1MHzSurface MountMicroSMPMicroSMP (DO-219AD)-55°C ~ 175°C
67,500
In Stock
1 : $0.36000
Cut Tape (CT)
4,500 : $0.06339
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky45 V1A530 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)-250 µA @ 45 V200pF @ 4V, 1MHzSurface MountMicroSMPMicroSMP (DO-219AD)-40°C ~ 150°C
Showing
1 - 25
of 92

MicroSMP Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.