Infineon Technologies Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
349,783 In Stock | 1 : $0.47000 Cut Tape (CT) 3,000 : $0.08703 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Standard | 200 V | 250mA | 1.25 V @ 200 mA | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 100 nA @ 200 V | 5pF @ 0V, 1MHz | Surface Mount | SC-76, SOD-323 | PG-SOD323-2 | 150°C (Max) | ||
40,792 In Stock | 1 : $0.50000 Cut Tape (CT) 3,000 : $0.14364 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 10 V | 3A | 370 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 2.6 mA @ 8 V | 35pF @ 5V, 1MHz | Surface Mount | SC-76, SOD-323 | PG-SOD323-2 | 150°C (Max) | |||
31,775 In Stock | 1 : $0.50000 Cut Tape (CT) 3,000 : $0.14364 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 10 V | 3A | 600 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 25 µA @ 8 V | 30pF @ 5V, 1MHz | Surface Mount | SC-76, SOD-323 | PG-SOD323-2 | 150°C (Max) | ||
26,459 In Stock | 1 : $0.48000 Cut Tape (CT) 15,000 : $0.16660 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 1A | 650 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 300 µA @ 30 V | 15pF @ 5V, 1MHz | Surface Mount | SOD-882 | PG-TSLP-2-17 | -55°C ~ 150°C | ||
12,333 In Stock | 1 : $2.95000 Cut Tape (CT) 2,500 : $1.52227 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SiC (Silicon Carbide) Schottky | 1200 V | 2A | 1.65 V @ 2 A | No Recovery Time > 500mA (Io) | 0 ns | 18 µA @ 1200 V | 182pF @ 1V, 1MHz | Surface Mount | TO-252-3, DPak (2 Leads + Tab), SC-63 | PG-TO252-2 | -55°C ~ 175°C | |||
7,099 In Stock | 1 : $3.03000 Cut Tape (CT) 2,500 : $1.56048 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SiC (Silicon Carbide) Schottky | 600 V | 4A | 2.3 V @ 4 A | No Recovery Time > 500mA (Io) | 0 ns | 25 µA @ 600 V | 80pF @ 1V, 1MHz | Surface Mount | TO-252-3, DPak (2 Leads + Tab), SC-63 | PG-TO252-3 | -55°C ~ 175°C | |||
1,440 In Stock | 1 : $4.80000 Tube | - | Tube | Active | Standard | 650 V | 150A | 1.7 V @ 75 A | Fast Recovery =< 500ns, > 200mA (Io) | 108 ns | 40 µA @ 650 V | - | Through Hole | TO-247-3 | PG-TO247-3 | -40°C ~ 175°C | ||
2,056 In Stock | 1 : $5.20000 Tube | - | Tube | Active | SiC (Silicon Carbide) Schottky | 650 V | 24A | 1.35 V @ 10 A | No Recovery Time > 500mA (Io) | 0 ns | 33 µA @ 420 V | 495pF @ 1V, 1MHz | Through Hole | TO-220-2 | PG-TO220-2 | -55°C ~ 175°C | ||
3,288 In Stock | 1 : $7.24000 Tube | - | Tube | Active | SiC (Silicon Carbide) Schottky | 650 V | 34A | 1.35 V @ 16 A | No Recovery Time > 500mA (Io) | 0 ns | 53 µA @ 420 V | 783pF @ 1V, 1MHz | Through Hole | TO-220-2 | PG-TO220-2 | -55°C ~ 175°C | ||
3,000 In Stock | 1 : $7.68000 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 600 V | 12A | 2.1 V @ 12 A | No Recovery Time > 500mA (Io) | 0 ns | 100 µA @ 600 V | 310pF @ 1V, 1MHz | Through Hole | TO-220-2 | PG-TO220-2-1 | -55°C ~ 175°C | |||
3,978 In Stock | 1 : $9.05000 Tube | - | Tube | Active | SiC (Silicon Carbide) Schottky | 650 V | 41A | 1.35 V @ 20 A | No Recovery Time > 500mA (Io) | 0 ns | 67 µA @ 420 V | 970pF @ 1V, 1MHz | Through Hole | TO-220-2 | PG-TO220-2 | -55°C ~ 175°C | ||
2,990 In Stock | 1 : $9.73000 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 650 V | 20A | 1.7 V @ 20 A | No Recovery Time > 500mA (Io) | 0 ns | 210 µA @ 650 V | 590pF @ 1V, 1MHz | Through Hole | TO-220-2 | PG-TO220-2-1 | -55°C ~ 175°C | |||
1,276 In Stock | 1 : $10.15000 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 650 V | 20A | 1.7 V @ 20 A | No Recovery Time > 500mA (Io) | 0 ns | 210 µA @ 650 V | 590pF @ 1V, 1MHz | Through Hole | TO-247-3 | PG-TO247-3-41 | -55°C ~ 175°C | |||
1,968 In Stock | 1 : $13.44000 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 650 V | 30A | 1.7 V @ 30 A | No Recovery Time > 500mA (Io) | 0 ns | 220 µA @ 650 V | 860pF @ 1V, 1MHz | Through Hole | TO-247-3 | PG-TO247-3 | -55°C ~ 175°C | |||
64,341 In Stock | 1 : $0.40000 Cut Tape (CT) 3,000 : $0.06930 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Standard | 100 V | 250mA | 1.25 V @ 150 mA | Fast Recovery =< 500ns, > 200mA (Io) | 4 ns | 100 nA @ 75 V | 2pF @ 0V, 1MHz | Surface Mount | TO-236-3, SC-59, SOT-23-3 | PG-SOT23 | 150°C (Max) | ||
43,834 In Stock | 1 : $0.43000 Cut Tape (CT) 3,000 : $0.07459 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Standard | 80 V | 200mA | 1.25 V @ 150 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 1 µA @ 75 V | 2pF @ 0V, 1MHz | Surface Mount | SC-79, SOD-523 | PG-SC79-2 | 150°C (Max) | ||
86,986 In Stock | 1 : $0.43000 Cut Tape (CT) 3,000 : $0.07591 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Standard | 80 V | 250mA | 1.25 V @ 150 mA | Fast Recovery =< 500ns, > 200mA (Io) | 4 ns | 1 µA @ 75 V | 2pF @ 0V, 1MHz | Surface Mount | SC-76, SOD-323 | PG-SOD323-3D | 150°C (Max) | ||
46,590 In Stock | 1 : $0.45000 Cut Tape (CT) 3,000 : $0.10039 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA | 800 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 2 µA @ 25 V | 10pF @ 1V, 1MHz | Surface Mount | TO-236-3, SC-59, SOT-23-3 | PG-SOT23 | 150°C (Max) | ||
114,202 In Stock | 1 : $0.53000 Cut Tape (CT) 3,000 : $0.11716 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA | 800 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 2 µA @ 25 V | 10pF @ 1V, 1MHz | Surface Mount | SC-76, SOD-323 | PG-SOD323-2 | 150°C (Max) | ||
141,418 In Stock | 1 : $0.53000 Cut Tape (CT) 3,000 : $0.11799 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA | 800 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 2 µA @ 25 V | 10pF @ 1V, 1MHz | Surface Mount | SC-79, SOD-523 | PG-SC79-2 | 150°C (Max) | ||
259,516 In Stock | 1 : $0.45000 Cut Tape (CT) 3,000 : $0.12865 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 500mA | 620 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 25 µA @ 30 V | 10pF @ 5V, 1MHz | Surface Mount | SC-79, SOD-523 | PG-SC79-2 | -55°C ~ 125°C | ||
7,381 In Stock | 1 : $0.54000 Cut Tape (CT) 3,000 : $0.15275 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 70 V | 70mA | 1 V @ 15 mA | Small Signal =< 200mA (Io), Any Speed | 100 ps | 100 nA @ 50 V | 2pF @ 0V, 1MHz | Surface Mount | SC-76, SOD-323 | PG-SOD323-2 | 150°C (Max) | ||
4,000 In Stock | 1 : $2.43000 Cut Tape (CT) 1,000 : $1.25265 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1200 V | 50A | 2.15 V @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | 243 ns | 100 µA @ 1200 V | - | Surface Mount | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | PG-TO263-3-2 | -55°C ~ 150°C | ||
1,425 In Stock | 1 : $3.28000 Cut Tape (CT) 1,000 : $1.88528 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SiC (Silicon Carbide) Schottky | 650 V | 6A | 1.8 V @ 6 A | No Recovery Time > 500mA (Io) | 0 ns | 1.1 mA @ 650 V | 190pF @ 1V, 1MHz | Surface Mount | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | PG-TO263-2 | -55°C ~ 175°C | |||
10,640 In Stock | 1 : $4.08000 Cut Tape (CT) 2,500 : $2.34098 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SiC (Silicon Carbide) Schottky | 600 V | 6A | 2.3 V @ 6 A | No Recovery Time > 500mA (Io) | 0 ns | 50 µA @ 600 V | 130pF @ 1V, 1MHz | Surface Mount | TO-252-3, DPak (2 Leads + Tab), SC-63 | PG-TO252-3 | -55°C ~ 175°C |