Showing
1 - 25
of 143
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Diode Type
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SMBflat
STPS3150UF
DIODE SCHOTTKY 150V 3A SMBFLAT
STMicroelectronics
2,481
In Stock
5,000
Factory
1 : $0.87000
Cut Tape (CT)
5,000 : $0.36908
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky150 V3A820 mV @ 3 AFast Recovery =< 500ns, > 200mA (Io)-2 µA @ 150 V-Surface MountDO-221AA, SMB Flat LeadsSMBflat175°C (Max)
SMBflat
STTH3L06UFY
DIODE GEN PURP 600V 3A SMBFLAT
STMicroelectronics
14,695
In Stock
1 : $0.64000
Cut Tape (CT)
5,000 : $0.27090
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard600 V3A1.4 V @ 3 AFast Recovery =< 500ns, > 200mA (Io)70 ns3 µA @ 600 V-Surface MountDO-221AA, SMB Flat LeadsSMBflat-40°C ~ 175°C
SMBflat
STPS2200UF
DIODE SCHOTTKY 200V 2A SMBFLAT
STMicroelectronics
12,470
In Stock
1 : $1.15000
Cut Tape (CT)
5,000 : $0.55475
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky200 V2A800 mV @ 2 AFast Recovery =< 500ns, > 200mA (Io)-5 µA @ 200 V-Surface MountDO-221AA, SMB Flat LeadsSMBflat-40°C ~ 175°C
SMBflat
STPS3170UF
DIODE SCHOTTKY 170V 3A SMBFLAT
STMicroelectronics
13,717
In Stock
1 : $0.66000
Cut Tape (CT)
5,000 : $0.23922
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky170 V3A820 mV @ 3 AFast Recovery =< 500ns, > 200mA (Io)-4 µA @ 170 V-Surface MountDO-221AA, SMB Flat LeadsSMBflat-40°C ~ 175°C
SMBflat
STTH208UFY
DIODE GEN PURP 800V 2A SMBFLAT
STMicroelectronics
9,515
In Stock
1 : $0.91000
Cut Tape (CT)
5,000 : $0.38535
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard800 V2A1.55 V @ 2 AFast Recovery =< 500ns, > 200mA (Io)75 ns5 µA @ 800 V-Surface MountDO-221AA, SMB Flat LeadsSMBflat-40°C ~ 175°C
1,500
In Stock
1 : $0.43000
Cut Tape (CT)
1,500 : $0.09303
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard1000 V2A1.1 V @ 2 AStandard Recovery >500ns, > 200mA (Io)-1 µA @ 1000 V18pF @ 4V, 1MHzSurface MountDO-221AA, SMB Flat LeadsSMBF-55°C ~ 150°C
DO-221AA, SMB Flat Leads
SR32F_R2_00001
SURFACE MOUNT SCHOTTKY BARRIER R
Panjit International Inc.
5,000
In Stock
1 : $0.45000
Cut Tape (CT)
5,000 : $0.09495
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky20 V3A500 mV @ 3 AFast Recovery =< 500ns, > 200mA (Io)-100 µA @ 20 V510pF @ 0V, 1MHzSurface MountDO-221AA, SMB Flat LeadsSMBF-55°C ~ 150°C
DO-221AA, SMB Flat Leads
SK14F_R1_00001
SURFACE MOUNT SCHOTTKY BARRIER R
Panjit International Inc.
1,500
In Stock
1 : $0.41000
Cut Tape (CT)
1,500 : $0.10116
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky40 V1A500 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)-100 µA @ 40 V70pF @ 4V, 1MHzSurface MountDO-221AA, SMB Flat LeadsSMBF-55°C ~ 150°C
DO-221AA, SMB Flat Leads
MB215F_R1_00001
SURFACE MOUNT SCHOTTKY BARRIER R
Panjit International Inc.
1,500
In Stock
1 : $0.48000
Cut Tape (CT)
1,500 : $0.10189
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky150 V2A900 mV @ 2 AFast Recovery =< 500ns, > 200mA (Io)-50 µA @ 150 V70pF @ 4V, 1MHzSurface MountDO-221AA, SMB Flat LeadsSMBF-55°C ~ 150°C
DO-221AA, SMB Flat Leads
SK13F_R1_00001
SURFACE MOUNT SCHOTTKY BARRIER R
Panjit International Inc.
1,500
In Stock
1 : $0.43000
Cut Tape (CT)
1,500 : $0.10707
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky30 V1A500 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)-100 µA @ 30 V70pF @ 4V, 1MHzSurface MountDO-221AA, SMB Flat LeadsSMBF-55°C ~ 150°C
DO-221AA, SMB Flat Leads
SR36F_R1_00001
SURFACE MOUNT SCHOTTKY BARRIER R
Panjit International Inc.
1,500
In Stock
1 : $0.45000
Cut Tape (CT)
1,500 : $0.11171
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky60 V3A750 mV @ 3 AFast Recovery =< 500ns, > 200mA (Io)-100 µA @ 60 V390pF @ 0V, 1MHzSurface MountDO-221AA, SMB Flat LeadsSMBF-55°C ~ 150°C
1,500
In Stock
1 : $0.45000
Cut Tape (CT)
1,500 : $0.11197
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard800 V2A1.1 V @ 2 AStandard Recovery >500ns, > 200mA (Io)-1 µA @ 800 V18pF @ 4V, 1MHzSurface MountDO-221AA, SMB Flat LeadsSMBF-55°C ~ 150°C
DO-221AA, SMB Flat Leads
ER2GF_R1_00001
SURFACE MOUNT SUPER FAST RECOVER
Panjit International Inc.
1,500
In Stock
1 : $0.38000
Cut Tape (CT)
1,500 : $0.11893
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard400 V2A1.25 V @ 2 AFast Recovery =< 500ns, > 200mA (Io)35 ns1 µA @ 400 V20pF @ 4V, 1MHzSurface MountDO-221AA, SMB Flat LeadsSMBF-55°C ~ 150°C
DO-221AA, SMB Flat Leads
ERT2GF_R1_00001
SURFACE MOUNT SUPER FAST RECOVER
Panjit International Inc.
1,500
In Stock
1 : $0.42000
Cut Tape (CT)
1,500 : $0.13174
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard400 V2A1.25 V @ 2 AFast Recovery =< 500ns, > 200mA (Io)25 ns1 µA @ 400 V25pF @ 4V, 1MHzSurface MountDO-221AA, SMB Flat LeadsSMBF-55°C ~ 150°C
DO-221AA, SMB Flat Leads
FR2DF_R1_00001
SURFACE MOUNT FAST RECOVERY RECT
Panjit International Inc.
3,893
In Stock
1 : $0.44000
Cut Tape (CT)
1,500 : $0.13619
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard200 V2A1.3 V @ 2 AFast Recovery =< 500ns, > 200mA (Io)150 ns1 µA @ 200 V24pF @ 4V, 1MHzSurface MountDO-221AA, SMB Flat LeadsSMBF-55°C ~ 150°C
4,370
In Stock
1 : $0.48000
Cut Tape (CT)
1,500 : $0.14907
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky60 V3A500 mV @ 3 AFast Recovery =< 500ns, > 200mA (Io)-220 µA @ 60 V200pF @ 4V, 1MHzSurface MountDO-221AA, SMB Flat LeadsSMBF-55°C ~ 150°C
DO-221AA, SMB Flat Leads
ERT2JF_R1_00001
SURFACE MOUNT SUPER FAST RECOVER
Panjit International Inc.
1,500
In Stock
1 : $0.49000
Cut Tape (CT)
1,500 : $0.15254
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard600 V2A1.7 V @ 2 AFast Recovery =< 500ns, > 200mA (Io)25 ns1 µA @ 600 V15pF @ 4V, 1MHzSurface MountDO-221AA, SMB Flat LeadsSMBF-55°C ~ 150°C
DO-221AA, SMB Flat Leads
ER2BF_R1_00001
SURFACE MOUNT SUPER FAST RECOVER
Panjit International Inc.
1,500
In Stock
1 : $0.54000
Cut Tape (CT)
1,500 : $0.16860
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard100 V2A950 mV @ 2 AFast Recovery =< 500ns, > 200mA (Io)35 ns1 µA @ 100 V30pF @ 4V, 1MHzSurface MountDO-221AA, SMB Flat LeadsSMBF-55°C ~ 150°C
DO-221AA, SMB Flat Leads
SRC4200UF_R1_00001
EXTREME LOW VF SCHOTTKY BARRIER
Panjit International Inc.
2,985
In Stock
1 : $0.44000
Cut Tape (CT)
1,500 : $0.17026
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky200 V4A840 mV @ 4 AFast Recovery =< 500ns, > 200mA (Io)-1 µA @ 200 V-Surface MountDO-221AA, SMB Flat LeadsSMBF-55°C ~ 150°C
DO-221AA, SMB Flat Leads
ERT3BAF_R1_00001
SURFACE MOUNT SUPER FAST RECOVER
Panjit International Inc.
1,500
In Stock
1 : $0.55000
Cut Tape (CT)
1,500 : $0.21282
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard100 V3A950 mV @ 3 AFast Recovery =< 500ns, > 200mA (Io)25 ns1 µA @ 100 V50pF @ 4V, 1MHzSurface MountDO-221AA, SMB Flat LeadsSMBF-55°C ~ 150°C
1,500
In Stock
1 : $0.60000
Cut Tape (CT)
1,500 : $0.23247
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky45 V5A490 mV @ 5 AFast Recovery =< 500ns, > 200mA (Io)-210 µA @ 45 V350pF @ 4V, 1MHzSurface MountDO-221AA, SMB Flat LeadsSMBF-55°C ~ 150°C
SMBflat
STPS2L25UF
DIODE SCHOTTKY 25V 2A SMBFLAT
STMicroelectronics
2,239
In Stock
1 : $0.61000
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteSchottky25 V2A450 mV @ 2 AFast Recovery =< 500ns, > 200mA (Io)-90 µA @ 25 V-Surface MountDO-221AA, SMB Flat LeadsSMBflat150°C (Max)
SMBflat
STPS4S200UF
DIODE SCHOTTKY 200V 4A SMBFLAT
STMicroelectronics
2,977
In Stock
1 : $0.70000
Cut Tape (CT)
5,000 : $0.29768
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky200 V4A870 mV @ 4 AFast Recovery =< 500ns, > 200mA (Io)-5 µA @ 200 V-Surface MountDO-221AA, SMB Flat LeadsSMBflat-40°C ~ 175°C
DO-221AA, SMB Flat Leads
SR56F_R1_00001
SURFACE MOUNT SCHOTTKY BARRIER R
Panjit International Inc.
1,497
In Stock
1 : $0.45000
Cut Tape (CT)
1,500 : $0.17308
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky60 V5A700 mV @ 5 AFast Recovery =< 500ns, > 200mA (Io)-100 µA @ 60 V190pF @ 4V, 1MHzSurface MountDO-221AA, SMB Flat LeadsSMBF-55°C ~ 150°C
DO-221AA, SMB Flat Leads
BR320F_R1_00001
SURFACE MOUNT SCHOTTKY BARRIER R
Panjit International Inc.
1,370
In Stock
1 : $0.45000
Cut Tape (CT)
1,500 : $0.13867
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky200 V3A900 mV @ 3 AFast Recovery =< 500ns, > 200mA (Io)-50 µA @ 200 V70pF @ 4V, 1MHzSurface MountDO-221AA, SMB Flat LeadsSMBF-65°C ~ 150°C
Showing
1 - 25
of 143

DO-221AA, SMB Flat Leads Diodes - Rectifiers - Single


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.