DO-204AH, DO-35, Axial Diodes - Rectifiers - Single
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
928,545 In Stock | 1 : $0.10000 Cut Tape (CT) 10,000 : $0.01145 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 100 V | 200mA | 1 V @ 10 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 5 µA @ 75 V | 4pF @ 0V, 1MHz | Through Hole | DO-204AH, DO-35, Axial | DO-35 | -65°C ~ 175°C | ||
13,106 In Stock | 1 : $0.75000 Bulk | - | Bulk | Active | Standard | 75 V | 200mA | 1.2 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 20 ns | 500 nA @ 75 V | - | Through Hole | DO-204AH, DO-35, Axial | DO-35 | -65°C ~ 175°C | ||
25,590 In Stock | 1 : $0.96000 Bulk | - | Bulk | Active | Standard | 225 V | 400mA | 1 V @ 400 mA | Standard Recovery >500ns, > 200mA (Io) | - | 50 nA @ 225 V | - | Through Hole | DO-204AH, DO-35, Axial | DO-35 | -65°C ~ 175°C | ||
4,216 In Stock | 1 : $1.64000 Bulk | - | Bulk | Active | Standard | 400 V | 400mA | 1 V @ 400 mA | Standard Recovery >500ns, > 200mA (Io) | - | 50 nA @ 400 V | - | Through Hole | DO-204AH, DO-35, Axial | DO-35 | -65°C ~ 175°C | ||
4,859 In Stock | 1 : $2.37000 Bulk | - | Bulk | Active | Standard | 600 V | 400mA | 1 V @ 400 mA | Standard Recovery >500ns, > 200mA (Io) | - | 50 nA @ 600 V | - | Through Hole | DO-204AH, DO-35, Axial | DO-35 | -65°C ~ 175°C | ||
2,525 In Stock | 1 : $5.91000 Bulk | - | Bulk | Active | Schottky | 20 V | 75mA | 1 V @ 35 mA | Small Signal =< 200mA (Io), Any Speed | - | 150 nA @ 16 V | 2pF @ 0V, 1MHz | Through Hole | DO-204AH, DO-35, Axial | DO-35 (DO-204AH) | -65°C ~ 150°C | ||
66,839 In Stock 65,000 Factory | 1 : $0.10000 Cut Tape (CT) 5,000 : $0.01243 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | Standard | 100 V | 200mA | 1 V @ 10 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 5 µA @ 75 V | 4pF @ 0V, 1MHz | Through Hole | DO-204AH, DO-35, Axial | DO-35 | 175°C (Max) | ||
89,950 In Stock | 1 : $0.10000 Cut Tape (CT) 10,000 : $0.01272 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 100 V | 200mA | 1 V @ 10 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 5 µA @ 75 V | 4pF @ 0V, 1MHz | Through Hole | DO-204AH, DO-35, Axial | DO-35 | 175°C (Max) | ||
23,722 In Stock | 1 : $0.10000 Cut Tape (CT) 10,000 : $0.01336 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 100 V | 200mA | 1 V @ 10 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 5 µA @ 75 V | 4pF @ 0V, 1MHz | Through Hole | DO-204AH, DO-35, Axial | DO-35 | -65°C ~ 175°C | ||
28,549 In Stock | 1 : $0.10000 Cut Tape (CT) 5,000 : $0.01341 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | Standard | 100 V | 200mA | 1 V @ 10 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 5 µA @ 75 V | 4pF @ 0V, 1MHz | Through Hole | DO-204AH, DO-35, Axial | DO-35 | 175°C (Max) | ||
566,178 In Stock | 1 : $0.13000 Cut Tape (CT) 10,000 : $0.01760 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 75 V | 300mA | 1 V @ 10 mA | Fast Recovery =< 500ns, > 200mA (Io) | 8 ns | 25 nA @ 20 V | 4pF @ 0V, 1MHz | Through Hole | DO-204AH, DO-35, Axial | DO-35 (DO-204AH) | -65°C ~ 150°C | ||
95,379 In Stock | 1 : $0.13000 Cut Tape (CT) 10,000 : $0.01760 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | Standard | 75 V | 300mA | 1 V @ 10 mA | Fast Recovery =< 500ns, > 200mA (Io) | 8 ns | 25 nA @ 20 V | 4pF @ 0V, 1MHz | Through Hole | DO-204AH, DO-35, Axial | DO-35 (DO-204AH) | -65°C ~ 150°C | ||
152,122 In Stock | 1 : $0.11000 Cut Tape (CT) 10,000 : $0.01484 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 100 V | 200mA | 1 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 5 µA @ 75 V | 2pF @ 0V, 1MHz | Through Hole | DO-204AH, DO-35, Axial | DO-35 | 175°C (Max) | ||
100,986 In Stock | 1 : $0.12000 Cut Tape (CT) 10,000 : $0.01738 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 50 V | 200mA | 1 V @ 10 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 100 nA @ 50 V | 4pF @ 0V, 1MHz | Through Hole | DO-204AH, DO-35, Axial | DO-35 | 175°C (Max) | ||
55,329 In Stock | 1 : $0.13000 Cut Tape (CT) 10,000 : $0.01844 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 100 V | 500mA | 1 V @ 10 mA | Fast Recovery =< 500ns, > 200mA (Io) | 4 ns | 25 nA @ 20 V | 2pF @ 0V, 1MHz | Through Hole | DO-204AH, DO-35, Axial | DO-35 | 175°C (Max) | ||
100,843 In Stock | 1 : $0.22000 Cut Tape (CT) 10,000 : $0.02793 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 75 V | 200mA | 1 V @ 10 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 5 µA @ 75 V | 4pF @ 0V, 1MHz | Through Hole | DO-204AH, DO-35, Axial | DO-35 (DO-204AH) | -55°C ~ 150°C | ||
74,061 In Stock | 1 : $0.21000 Cut Tape (CT) 10,000 : $0.02721 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | Standard | 75 V | 150mA | 720 mV @ 5 mA | Small Signal =< 200mA (Io), Any Speed | 8 ns | 5 µA @ 75 V | 4pF @ 0V, 1MHz | Through Hole | DO-204AH, DO-35, Axial | DO-35 (DO-204AH) | 175°C (Max) | ||
48,335 In Stock | 1 : $0.21000 Cut Tape (CT) 10,000 : $0.02721 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Standard | 25 V | 300mA | 1 V @ 30 mA | Fast Recovery =< 500ns, > 200mA (Io) | 4 ns | 100 nA @ 25 V | 4pF @ 0V, 1MHz | Through Hole | DO-204AH, DO-35, Axial | DO-35 (DO-204AH) | 175°C (Max) | |||
196,246 In Stock | 1 : $0.14000 Cut Tape (CT) 5,000 : $0.02267 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | Standard | 100 V | 200mA | 1 V @ 10 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 5 µA @ 75 V | 4pF @ 0V, 1MHz | Through Hole | DO-204AH, DO-35, Axial | DO-35 | 150°C (Max) | ||
24,126 In Stock | 1 : $0.27000 Cut Tape (CT) 10,000 : $0.03550 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | Standard | 50 V | 150mA | 1 V @ 200 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 100 nA @ 50 V | 2.5pF @ 0V, 1MHz | Through Hole | DO-204AH, DO-35, Axial | DO-35 (DO-204AH) | -65°C ~ 175°C | ||
19,601 In Stock | 1 : $0.28000 Cut Tape (CT) 10,000 : $0.03604 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 50 V | 300mA | 1 V @ 200 mA | Fast Recovery =< 500ns, > 200mA (Io) | 4 ns | 100 nA @ 50 V | 2.5pF @ 0V, 1MHz | Through Hole | DO-204AH, DO-35, Axial | DO-35 (DO-204AH) | 175°C (Max) | ||
0 In Stock | 1 : $0.20000 Cut Tape (CT) 5,000 : $0.03222 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | Standard | 200 V | 250mA | 1.25 V @ 200 mA | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 100 nA @ 200 V | 5pF @ 0V, 1MHz | Through Hole | DO-204AH, DO-35, Axial | ALF2 | 175°C (Max) | ||
13,142 In Stock | 1 : $0.20000 Cut Tape (CT) 10,000 : $0.02802 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | Standard | 200 V | 250mA | 1.25 V @ 200 mA | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 100 nA @ 200 V | 5pF @ 0V, 1MHz | Through Hole | DO-204AH, DO-35, Axial | ALF2 | 175°C (Max) | ||
30,871 In Stock | 1 : $0.20000 Cut Tape (CT) 10,000 : $0.02802 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 200 V | 250mA | 1.25 V @ 200 mA | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 100 nA @ 200 V | 5pF @ 0V, 1MHz | Through Hole | DO-204AH, DO-35, Axial | ALF2 | 175°C (Max) | ||
56,379 In Stock | 1 : $0.22000 Cut Tape (CT) 10,000 : $0.02883 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 150 V | 500mA | 1 V @ 100 mA | Standard Recovery >500ns, > 200mA (Io) | - | 25 µA @ 125 V | - | Through Hole | DO-204AH, DO-35, Axial | DO-35 | 175°C (Max) |