Showing
1 - 25
of 995
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SCS215AJTLL
SCS215AJTLL
DIODE SIL CARB 650V 15A TO263AB
Rohm Semiconductor
4,216
In Stock
1 : $6.56000
Cut Tape (CT)
1,000 : $4.01400
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSiC (Silicon Carbide) Schottky650 V15A1.55 V @ 15 ANo Recovery Time > 500mA (Io)0 ns300 µA @ 600 V550pF @ 1V, 1MHzSurface MountTO-263-3, D²Pak (2 Leads + Tab), TO-263ABTO-263AB175°C (Max)
STPSCXH065DLF
STPSC6H065DLF
DIODE SIL CARB 650V 6A POWERFLAT
STMicroelectronics
5,955
In Stock
1 : $2.95000
Cut Tape (CT)
3,000 : $1.45740
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSiC (Silicon Carbide) Schottky650 V6A1.55 V @ 6 ANo Recovery Time > 500mA (Io)0 ns60 µA @ 650 V350pF @ 0V, 1MHzSurface Mount8-PowerVDFNPowerFlat™ (8x8) HV-40°C ~ 175°C
MFG_DPAK(TO252-3)
STPSC10H065B-TR
DIODE SIL CARBIDE 650V 10A DPAK
STMicroelectronics
2,500
In Stock
1 : $3.78000
Cut Tape (CT)
2,500 : $2.07630
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSiC (Silicon Carbide) Schottky650 V10A1.75 V @ 10 ANo Recovery Time > 500mA (Io)0 ns100 µA @ 650 V480pF @ 0V, 1MHzSurface MountTO-252-3, DPak (2 Leads + Tab), SC-63DPAK-40°C ~ 175°C
TO-220FM-2
SCS306AMC
DIODE SIL CARB 650V 6A TO220FM
Rohm Semiconductor
1,118
In Stock
1 : $3.86000
Tube
-
Tube
ActiveSiC (Silicon Carbide) Schottky650 V6A1.5 V @ 6 ANo Recovery Time > 500mA (Io)0 ns30 µA @ 650 V300pF @ 1V, 1MHzThrough HoleTO-220-2 Full PackTO-220FM175°C (Max)
P/PG-HDSOP-10-1
IDDD16G65C6XTMA1
DIODE SIL CARB 650V 43A HDSOP-10
Infineon Technologies
8,005
In Stock
1 : $7.24000
Cut Tape (CT)
1,700 : $4.62980
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSiC (Silicon Carbide) Schottky650 V43A-No Recovery Time > 500mA (Io)0 ns53 µA @ 420 V783pF @ 1V, 1MHzSurface Mount10-PowerSOP ModulePG-HDSOP-10-1-55°C ~ 175°C
TO-220AC
STPSC12065DY
DIODE SIL CARB 650V 12A TO220AC
STMicroelectronics
9,443
In Stock
1 : $5.10000
Tube
Tube
ActiveSiC (Silicon Carbide) Schottky650 V12A1.45 V @ 12 ANo Recovery Time > 500mA (Io)0 ns50 µA @ 600 V750pF @ 0V, 1MHzThrough HoleTO-220-2TO-220AC-40°C ~ 175°C
TO-220-2
IDH10G65C6XKSA1
DIODE SIL CARB 650V 24A TO220-2
Infineon Technologies
2,056
In Stock
1 : $5.20000
Tube
-
Tube
ActiveSiC (Silicon Carbide) Schottky650 V24A1.35 V @ 10 ANo Recovery Time > 500mA (Io)0 ns33 µA @ 420 V495pF @ 1V, 1MHzThrough HoleTO-220-2PG-TO220-2-55°C ~ 175°C
TO-220-2
IDH16G65C6XKSA1
DIODE SIL CARB 650V 34A TO220-2
Infineon Technologies
3,288
In Stock
1 : $7.24000
Tube
-
Tube
ActiveSiC (Silicon Carbide) Schottky650 V34A1.35 V @ 16 ANo Recovery Time > 500mA (Io)0 ns53 µA @ 420 V783pF @ 1V, 1MHzThrough HoleTO-220-2PG-TO220-2-55°C ~ 175°C
TO-220-2
IDH20G65C6XKSA1
DIODE SIL CARB 650V 41A TO220-2
Infineon Technologies
3,978
In Stock
1 : $9.05000
Tube
-
Tube
ActiveSiC (Silicon Carbide) Schottky650 V41A1.35 V @ 20 ANo Recovery Time > 500mA (Io)0 ns67 µA @ 420 V970pF @ 1V, 1MHzThrough HoleTO-220-2PG-TO220-2-55°C ~ 175°C
TO-220-2
IDH20G65C5XKSA2
DIODE SIL CARB 650V 20A TO220-1
Infineon Technologies
2,990
In Stock
1 : $9.73000
Tube
Tube
ActiveSiC (Silicon Carbide) Schottky650 V20A1.7 V @ 20 ANo Recovery Time > 500mA (Io)0 ns210 µA @ 650 V590pF @ 1V, 1MHzThrough HoleTO-220-2PG-TO220-2-1-55°C ~ 175°C
TO-247-3 AC EP
IDW20G65C5XKSA1
DIODE SIL CARB 650V 20A TO247-3
Infineon Technologies
1,276
In Stock
1 : $10.15000
Tube
Tube
ActiveSiC (Silicon Carbide) Schottky650 V20A1.7 V @ 20 ANo Recovery Time > 500mA (Io)0 ns210 µA @ 650 V590pF @ 1V, 1MHzThrough HoleTO-247-3PG-TO247-3-41-55°C ~ 175°C
PG-TO247-3
IDW30G65C5XKSA1
DIODE SIL CARB 650V 30A TO247-3
Infineon Technologies
1,968
In Stock
1 : $13.44000
Tube
Tube
ActiveSiC (Silicon Carbide) Schottky650 V30A1.7 V @ 30 ANo Recovery Time > 500mA (Io)0 ns220 µA @ 650 V860pF @ 1V, 1MHzThrough HoleTO-247-3PG-TO247-3-55°C ~ 175°C
DPAK SOT428
WNSC2D04650DJ
DIODE SIL CARBIDE 650V 4A DPAK
WeEn Semiconductors
4,186
In Stock
1 : $1.29000
Cut Tape (CT)
2,500 : $0.57000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSiC (Silicon Carbide) Schottky650 V4A1.7 V @ 4 ANo Recovery Time > 500mA (Io)0 ns20 µA @ 650 V125pF @ 1V, 1MHzSurface MountTO-252-3, DPak (2 Leads + Tab), SC-63DPAK175°C
DO-214AA, SMB
WNSC6D01650MBJ
DIODE SIL CARBIDE 650V 1A SMB
WeEn Semiconductors
10,474
In Stock
1 : $1.67000
Cut Tape (CT)
3,000 : $0.82500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSiC (Silicon Carbide) Schottky650 V1A1.4 V @ 1 ANo Recovery Time > 500mA (Io)0 ns20 µA @ 650 V130pF @ 1V, 1MHzSurface MountDO-214AA, SMBSMB175°C
GE04MPS06E
GE04MPS06E
DIODE SIL CARB 650V 11A TO252-2
GeneSiC Semiconductor
6,230
In Stock
1 : $1.75000
Cut Tape (CT)
2,500 : $1.11600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSiC (Silicon Carbide) Schottky650 V11A1.35 V @ 4 ANo Recovery Time > 500mA (Io)0 ns5 µA @ 650 V186pF @ 1V, 1MHzSurface MountTO-252-3, DPak (2 Leads + Tab), SC-63TO-252-2-55°C ~ 175°C
PG-VSON-4
IDL04G65C5XUMA2
DIODE SIL CARBIDE 650V 4A VSON-4
Infineon Technologies
3,712
In Stock
1 : $2.80000
Cut Tape (CT)
3,000 : $1.44357
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSiC (Silicon Carbide) Schottky650 V4A1.7 V @ 4 ANo Recovery Time > 500mA (Io)0 ns70 µA @ 650 V130pF @ 1V, 1MHzSurface Mount4-PowerTSFNPG-VSON-4-55°C ~ 175°C
MFG_DPAK(TO252-3)
STPSC8H065BY-TR
DIODE SIL CARBIDE 650V 8A DPAK
STMicroelectronics
5,094
In Stock
1 : $3.03000
Cut Tape (CT)
2,500 : $1.66695
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSiC (Silicon Carbide) Schottky650 V8A-No Recovery Time > 500mA (Io)0 ns80 µA @ 650 V414pF @ 0V, 1MHzSurface MountTO-252-3, DPak (2 Leads + Tab), SC-63DPAK-40°C ~ 175°C
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IDK06G65C5XTMA2
DIODE SIL CARB 650V 6A TO263-2
Infineon Technologies
1,425
In Stock
1 : $3.28000
Cut Tape (CT)
1,000 : $1.88528
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSiC (Silicon Carbide) Schottky650 V6A1.8 V @ 6 ANo Recovery Time > 500mA (Io)0 ns1.1 mA @ 650 V190pF @ 1V, 1MHzSurface MountTO-263-3, D²Pak (2 Leads + Tab), TO-263ABPG-TO263-2-55°C ~ 175°C
LPTL
SCS306AJTLL
DIODE SIL CARBIDE 650V 6A LPTL
Rohm Semiconductor
1,027
In Stock
1 : $3.67000
Cut Tape (CT)
1,000 : $2.01600
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSiC (Silicon Carbide) Schottky650 V6A1.5 V @ 6 ANo Recovery Time > 500mA (Io)0 ns30 µA @ 650 V300pF @ 1V, 1MHzSurface MountTO-263-3, D²Pak (2 Leads + Tab), TO-263ABLPTL175°C (Max)
TO-220-2
IDH04G65C6XKSA1
DIODE SIL CARB 650V 12A TO220-2
Infineon Technologies
14,599
In Stock
1 : $2.55000
Tube
-
Tube
ActiveSiC (Silicon Carbide) Schottky650 V12A1.35 V @ 4 ANo Recovery Time > 500mA (Io)0 ns14 µA @ 420 V205pF @ 1V, 1MHzThrough HoleTO-220-2PG-TO220-2-55°C ~ 175°C
TO-220-2
IDH06G65C6XKSA1
DIODE SIL CARB 650V 16A TO220-2
Infineon Technologies
373
In Stock
1 : $3.15000
Tube
-
Tube
ActiveSiC (Silicon Carbide) Schottky650 V16A1.35 V @ 6 ANo Recovery Time > 500mA (Io)0 ns20 µA @ 420 V302pF @ 1V, 1MHzThrough HoleTO-220-2PG-TO220-2-55°C ~ 175°C
PG-TO247-3
IDW40E65D2FKSA1
DIODE GP 650V 80A TO247-3-1
Infineon Technologies
2,160
In Stock
1 : $3.21000
Tube
-
Tube
ActiveStandard650 V80A2.3 V @ 40 AFast Recovery =< 500ns, > 200mA (Io)75 ns40 µA @ 650 V-Through HoleTO-247-3PG-TO247-3-1-40°C ~ 175°C
TO-220-2
IDH08G65C6XKSA1
DIODE SIL CARB 650V 20A TO220-2
Infineon Technologies
1,396
In Stock
1 : $4.20000
Tube
-
Tube
ActiveSiC (Silicon Carbide) Schottky650 V20A1.35 V @ 8 ANo Recovery Time > 500mA (Io)0 ns27 µA @ 420 V401pF @ 1V, 1MHzThrough HoleTO-220-2PG-TO220-2-55°C ~ 175°C
DIODE SIL CARB 650V 30A TO220-2
GD30MPS06A
DIODE SIL CARB 650V 30A TO220-2
GeneSiC Semiconductor
340
In Stock
1 : $5.40000
Tube
Tube
ActiveSiC (Silicon Carbide) Schottky650 V30A-No Recovery Time > 500mA (Io)0 ns--Through HoleTO-220-2TO-220-2175°C
GD25MPS17H
GD30MPS06H
DIODE SIL CARB 650V 49A TO247-2
GeneSiC Semiconductor
554
In Stock
1 : $5.91000
Tube
Tube
ActiveSiC (Silicon Carbide) Schottky650 V49A-No Recovery Time > 500mA (Io)--735pF @ 1V, 1MHzThrough HoleTO-247-2TO-247-2-55°C ~ 175°C
Showing
1 - 25
of 995

650 V Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.